COMBICON Spring-Cage PCB Term Blocks Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
O.- [flEB'fi'A'c’E 0-. msrmmc INNOVATIONS
The PTSA spring-cage PCB terminal block range is
characterized by an easy-to-operate angled spring-
cage connection.
It clamps solid and stranded conductors up to 0.5 or
1.5 mm
2
with the pitches 2.5 and 3.5 mm. Due to the
small pitches and the compact outer dimensions, this
range is particularly suitable for applications in which
space is critical. Typical applications include in
particular lighting engineering and telecommunications.
The PTSA range can be supplied as a termination block
either with solder pins arranged in a row at the front, or
with offset solder pins
Z pinning serves to increase the voltage values up to
400 V or 630 V. Pitch spacers and different color
versions make it easy to put together customized
termination blocks. It is possible to intermix the pitches.
Individual labeling of these products is possible.
COMBICON compact;
Spring-Cage PCB Termination Blocks
PTSA 0,5/... with a 2.5 mm Pitch
PTSA 1,5/… with a 3.5 mm Pitch
Phoenix Contact GmbH & Co. KG • 32823 Blomberg, Germany
Phone +49 52 35 3-00 • Fax +49 52 35 3-4 12 00 • www.phoenixcontact.com
Local Contact: www.phoenixcontact.com/salesnetwork
COMBICON Select
The COMBICON search engine with CAD downloading
COMBICON Select – the printed circuit board connection software
supports your workflow from the PCB and housing layout to the
ordering process with:
Systematic and fast selection of products
Universal Internet aided engineering with extensive
CAD downloading
Easy-to-use e-shopping functions.
select.phoenixcontact.com/combicon
\ \ ‘ flmm v "W W 4;;i m i uiuu ‘l:
PHOENIX CONTACT page 2 of 5
PCB Termination Blocks
PTSA 0,5/…-2,5-Z
2.5 mm Pitch
Description No. of pos. Dim.
a
[mm]
Type Order No.
Pcs./Pkt.
PCB termination blocks, offset pins, 2.5 mm
pitch,
color: green 2 2.5
35
4 7.5
510
6 12.5
715
8 17.5
920
10 22.5
11 25
12 27.5
13 30
14 32.5
15 35
16 37.5
17 40
18 42.5
19 45
20 47.5
21 50
22 52.5
23 55
24 57.5
PTSA 0,5/2-2,5-Z
PTSA 0,5/3-2,5-Z
PTSA 0,5/4-2,5-Z
PTSA 0,5/5-2,5-Z
PTSA 0,5/6-2,5-Z
PTSA 0,5/7-2,5-Z
PTSA 0,5/8-2,5-Z
PTSA 0,5/9-2,5-Z
PTSA 0,5/10-2,5-Z
PTSA 0,5/11-2,5-Z
PTSA 0,5/12-2,5-Z
PTSA 0,5/13-2,5-Z
PTSA 0,5/14-2,5-Z
PTSA 0,5/15-2,5-Z
PTSA 0,5/16-2,5-Z
PTSA 0,5/17-2,5-Z
PTSA 0,5/18-2,5-Z
PTSA 0,5/19-2,5-Z
PTSA 0,5/20-2,5-Z
PTSA 0,5/21-2,5-Z
PTSA 0,5/22-2,5-Z
PTSA 0,5/23-2,5-Z
PTSA 0,5/24-2,5-Z
19 90 00 9
19 90 01 2
19 90 02 5
19 90 03 8
19 90 04 1
19 90 05 4
19 90 06 7
19 90 07 0
19 90 08 3
19 90 09 6
19 90 10 6
19 90 11 9
19 90 12 2
19 90 13 5
19 90 14 8
19 90 15 1
19 90 16 4
19 90 17 7
19 90 18 0
19 90 19 3
19 90 20 3
19 90 22 9
19 90 23 2
250
250
250
100
100
100
100
100
100
50
50
50
50
50
50
50
50
50
50
50
50
50
50
Technical data
Dimensions see description
Pitch [mm] 2.5
Hole diameter [mm] 1
Pin dimensions [mm]x[mm] 0.4 x 0.75
Technical data in accordance with IEC/ DIN VDE
Insulating material group I
Surge voltage category / contamination class –/– III / 3 III / 2 II / 2
Rated voltage [V] 160 250 400
Rated surge voltage [kV] 2.5 2.5 2.5
Nominal current / cross section [A]/[mm
2
]2 / 0.5
Maximum load current / cross section [A]/[mm
2
]2 / 0.5
Connection capacity
Solid / stranded / conductor sizes [mm
2
]/[mm
2
]/AWG 0.14 - 0.5 / 0.2 - 0.5 / 24 - 20
Stranded with ferrule without / with plastic sleeve [mm
2
]–
Stripping length
[mm] 8
Insulating material
PA
Inflammability class in acc. with UL 94 V0
Approval data (UL/CUL and CSA)
Nominal voltage / current / conductor sizes UL/CUL: [V]/[A]/AWG ––
CSA: [V]/[A]/AWG ––
2 , 5 1
52 , 3
1 3 , 1
1 2
1 1 , 5
3 , 6
a + 2 , 5
1 , 5
2 , 5
a
2 , 3 5
Zick-zack-pinning begins at the right position.
Other pinning options upon request.
1 ""anw "d Nana” & L J" ‘11.! #2:] '5' WS‘ Wm“; 4’;de J ‘ \ % 2 3 j 1 9} § ‘ EE: \ \ ; "'HH’ :";
PHOENIX CONTACT page 3 of 5
Print-Klemmblöcke
PTSA 1,5/…-3,5-Z
im Raster 3,5 mm
PCB Termination Blocks
PTSA 0,5/…-2,5-F
2.5 mm Pitch
Description No. of pos. Dim.
a
[mm]
Type Order No.
Pcs./Pkt.
PCB termination blocks, pins at the front,
2.5 mm pitch,
color: green 2 2.5
35
4 7.5
510
6 12.5
715
8 17.5
920
10 22.5
11 25
12 27.5
13 30
14 32.5
15 35
16 37.5
17 40
18 42.5
19 45
20 47.5
21 50
22 52.5
23 55
24 57.5
PTSA 0,5/2-2,5-F
PTSA 0,5/3-2,5-F
PTSA 0,5/4-2,5-F
PTSA 0,5/5-2,5-F
PTSA 0,5/6-2,5-F
PTSA 0,5/7-2,5-F
PTSA 0,5/8-2,5-F
PTSA 0,5/9-2,5-F
PTSA 0,5/10-2,5-F
PTSA 0,5/11-2,5-F
PTSA 0,5/12-2,5-F
PTSA 0,5/13-2,5-F
PTSA 0,5/14-2,5-F
PTSA 0,5/15-2,5-F
PTSA 0,5/16-2,5-F
PTSA 0,5/17-2,5-F
PTSA 0,5/18-2,5-F
PTSA 0,5/19-2,5-F
PTSA 0,5/20-2,5-F
PTSA 0,5/21-2,5-F
PTSA 0,5/22-2,5-F
PTSA 0,5/23-2,5-F
PTSA 0,5/24-2,5-F
19 89 74 8
19 89 75 1
19 89 76 4
19 89 77 7
19 89 78 0
19 89 79 3
19 89 80 3
19 89 81 6
19 89 82 9
19 89 83 2
19 89 84 5
19 89 85 8
19 89 86 1
19 89 87 4
19 89 88 7
19 89 89 0
19 89 90 0
19 89 91 3
19 89 92 6
19 89 93 9
19 89 94 2
19 89 95 5
19 89 99 7
250
250
250
100
100
100
100
100
100
50
50
50
50
50
50
50
50
50
50
50
50
50
50
Technical data
Dimensions see description
Pitch [mm] 2.5
Hole diameter [mm] 1
Pin dimensions [mm]x[mm] 0.4 x 0.75
Technical data in accordance with IEC/ DIN VDE
Insulating material group I
Surge voltage category / contamination class –/– III / 3 III / 2 II / 2
Rated voltage [V] 63 250 250
Rated surge voltage [kV] 2.5 2.5 2.5
Nominal current / cross section [A]/[mm
2
]2 / 0.5
Maximum load current / cross section [A]/[mm
2
]2 / 0.5
Connection capacity
Solid / stranded / conductor sizes [mm
2
]/[mm
2
]/AWG 0.14 - 0.5 / 0.2 - 0.5 / 24 - 20
Stranded with ferrule without / with plastic sleeve [mm
2
]–
Stripping length
[mm] 8
Insulating material
PA
Inflammability class in acc. with UL 94 V0
Approval data (UL/CUL and CSA)
Nominal voltage / current / conductor sizes UL/CUL: [V]/[A]/AWG ––
CSA: [V]/[A]/AWG ––
2 , 5 1
7 , 3
1 3 , 1
1 2
1 1 , 5
3 , 6
7 , 3
a + 2 , 51 , 5
2 , 5
a
PHOENIX CONTACT page 4 of 5
PCB Termination Blocks
PTSA 1,5/…-3,5-Z
3.5 mm Pitch
Description No. of pos. Dim.
a
[mm]
Type Order No.
Pcs./Pkt.
PCB termination blocks, offset pins, 3.5 mm
pitch,
color: green 2 3.5
37
410.5
514
617.5
721
824.5
928
10 31.5
11 35
12 38.5
13 42
14 45.5
15 49
16 52.5
17 56
18 59.5
19 63
20 66.5
21 70
22 73.5
23 77
24 80.5
PTSA 1,5/2-3,5-Z
PTSA 1,5/3-3,5-Z
PTSA 1,5/4-3,5-Z
PTSA 1,5/5-3,5-Z
PTSA 1,5/6-3,5-Z
PTSA 1,5/7-3,5-Z
PTSA 1,5/8-3,5-Z
PTSA 1,5/9-3,5-Z
PTSA 1,5/10-3,5-Z
PTSA 1,5/11-3,5-Z
PTSA 1,5/12-3,5-Z
PTSA 1,5/13-3,5-Z
PTSA 1,5/14-3,5-Z
PTSA 1,5/15-3,5-Z
PTSA 1,5/16-3,5-Z
PTSA 1,5/17-3,5-Z
PTSA 1,5/18-3,5-Z
PTSA 1,5/19-3,5-Z
PTSA 1,5/20-3,5-Z
PTSA 1,5/21-3,5-Z
PTSA 1,5/22-3,5-Z
PTSA 1,5/23-3,5-Z
PTSA 1,5/24-3,5-Z
19 85 19 5
19 85 20 5
19 85 21 8
19 85 22 1
19 85 23 4
19 85 24 7
19 85 25 0
19 85 26 3
19 85 27 6
19 85 28 9
19 85 29 2
19 85 30 2
19 85 31 5
19 85 32 8
19 85 33 1
19 85 34 4
19 85 35 7
19 85 36 0
19 85 37 3
19 85 38 6
19 85 39 9
19 85 40 9
19 85 41 2
250
250
250
100
100
100
100
100
100
50
50
50
50
50
50
50
50
50
50
50
50
50
50
Technical data
Dimensions see description
Pitch [mm] 3.5
Hole diameter [mm] 1
Pin dimensions [mm]x[mm] 0.4 x 0.,75
Technical data in accordance with IEC/ DIN VDE
Insulating material group I
Surge voltage category / contamination class –/– III / 3 III / 2 II / 2
Rated voltage [V] 250 400 630
Rated surge voltage [kV] 4 4 4
Nominal current / cross section [A]/[mm
2
]2 / 1.5
Maximum load current / cross section [A]/[mm
2
]2 / 1.5
Connection capacity
Solid / stranded / conductor sizes [mm
2
]/[mm
2
]/AWG 0.5 - 1.5 / 0.5 - 1.5 / 20 - 16
Stranded with ferrule without / with plastic sleeve [mm
2
] 0.5 - 1.0 / 0.5
Stripping length
[mm] 8
Insulating material
PA
Inflammability class in acc. with UL 94 V2
Approval data (UL/CUL and CSA)
Nominal voltage / current / conductor sizes UL/CUL: [V]/[A]/AWG 300 / 2 / 24 - 16
CSA: [V]/[A]/AWG
3 , 5 1
5 2 , 3
1 3 , 1
1 2
1 1 , 5
3 , 6
2 , 3 5
a + 3 , 5
1 , 5
a
3 , 5
Zick-zack-pinning begins at the right position.
Other pinning options upon request.
1‘:- IL! a;
PHOENIX CONTACT page 5 of 5
PCB Termination Blocks
PTSA 1,5/…-3,5-F
3.5 mm Pitch
Description No. of pos. Dim.
a
[mm]
Type Order No.
Pcs./Pkt.
PCB termination blocks, pins at the front, 3.5 mm
pitch,
color: green 2 3.5
37
410.5
514
617.5
721
824.5
928
10 31.5
11 35
12 38.5
13 42
14 45.5
15 49
16 52.5
17 56
18 59.5
19 63
20 66.5
21 70
22 73.5
23 77
24 80.5
PTSA 1,5/2-3,5-F
PTSA 1,5/3-3,5-F
PTSA 1,5/4-3,5-F
PTSA 1,5/5-3,5-F
PTSA 1,5/6-3,5-F
PTSA 1,5/7-3,5-F
PTSA 1,5/8-3,5-F
PTSA 1,5/9-3,5-F
PTSA 1,5/10-3,5-F
PTSA 1,5/11-3,5-F
PTSA 1,5/12-3,5-F
PTSA 1,5/13-3,5-F
PTSA 1,5/14-3,5-F
PTSA 1,5/15-3,5-F
PTSA 1,5/16-3,5-F
PTSA 1,5/17-3,5-F
PTSA 1,5/18-3,5-F
PTSA 1,5/19-3,5-F
PTSA 1,5/20-3,5-F
PTSA 1,5/21-3,5-F
PTSA 1,5/22-3,5-F
PTSA 1,5/23-3,5-F
PTSA 1,5/24-3,5-F
19 84 96 3
19 94 97 6
19 84 98 9
19 84 99 2
19 85 00 1
19 85 01 4
19 85 02 7
19 85 03 0
19 85 04 3
19 85 05 6
19 85 06 9
19 85 07 2
19 85 08 5
19 85 09 8
19 85 10 8
19 85 11 1
19 85 12 4
19 85 13 7
19 85 14 0
19 85 15 3
19 85 16 6
19 85 17 9
19 85 18 2
250
250
250
100
100
100
100
100
100
50
50
50
50
50
50
50
50
50
50
50
50
50
50
Technical data
Dimensions see description
Pitch [mm] 3.5
Hole diameter [mm] 1
Pin dimensions [mm]x[mm] 0.4 x 0.75
Technical data in accordance with IEC/ DIN VDE
Insulating material group I
Surge voltage category / contamination class –/– III / 3 III / 2 II / 2
Rated voltage [V] 200 200 400
Rated surge voltage [kV] 4 4 4
Nominal current / cross section [A]/[mm
2
]2 / 1.5
Maximum load current / cross section [A]/[mm
2
]2 / 1.5
Connection capacity
Solid / stranded / conductor sizes [mm
2
]/[mm
2
]/AWG 0.5 - 1.5 / 0.5 - 1.5 / 20 - 16
Stranded with ferrule without / with plastic sleeve [mm
2
] 0.5 - 1.0 / 0.5
Stripping length
[mm] 8
Insulating material
PA
Inflammability class in acc. with UL 94 V2
Approval data (UL/CUL and CSA)
Nominal voltage / current / conductor sizes UL/CUL: [V]/[A]/AWG 300 / 2 / 24 - 16
CSA: [V]/[A]/AWG ––
1 3 , 1
1 2
1 1 , 5
3 , 6
7 , 3
a + 3 , 5
1 , 5
a
3 , 5
3 , 5 1
7 , 3
TNR: 5127357-02/30.04.05
Phoenix Contact 2005

Products related to this Datasheet

TERM BLOCK 2POS 45DEG 3.5MM PCB
TERM BLOCK 6POS 45DEG 3.5MM PCB
TERM BLOCK 3POS 45DEG 3.5MM PCB
TERM BLOCK 2POS 45DEG 3.5MM PCB
TERM BLOCK 4POS 45DEG 3.5MM PCB
TERM BLOCK 8POS 45DEG 3.5MM PCB
TERM BLOCK 12POS 45DEG 3.5MM PCB
TERM BLOCK 8POS 45DEG 2.5MM PCB
TERM BLOCK 3POS 45DEG 2.5MM PCB
TERM BLOCK 4POS 45DEG 2.5MM PCB
TERM BLOCK 5POS 45DEG 3.5MM PCB
TERM BLOCK 9POS 45DEG 3.5MM PCB
TERM BLOCK 2POS 45DEG 2.5MM PCB
TERM BLOCK 10POS 45DEG 3.5MM PCB
TERM BLOCK 12POS 45DEG 3.5MM PCB
TERM BLOCK 6POS 45DEG 2.5MM PCB
TERM BLOCK 8POS 45DEG 2.5MM PCB
TERM BLOCK 3POS 45DEG 3.5MM PCB
TERM BLOCK 4POS 45DEG 3.5MM PCB
TERM BLOCK 8POS 45DEG 3.5MM PCB
TERM BLOCK 14POS 45DEG 3.5MM PCB
TERM BLOCK 10POS 45DEG 2.5MM PCB
TERM BLOCK 3POS 45DEG 2.5MM PCB
TERM BLOCK 13POS 45DEG 3.5MM PCB
TERM BLOCK 7POS 45DEG 2.5MM PCB
TERM BLOCK 5POS 45DEG 2.5MM PCB
TERM BLOCK 5POS 45DEG 2.5MM PCB
TERM BLOCK 9POS 45DEG 2.5MM PCB
TERM BLOCK 9POS 45DEG 3.5MM PCB
TERM BLOCK 16POS 45DEG 3.5MM PCB