BPW76 Datasheet by Vishay Semiconductor Opto Division
View All Related Products | Download PDF Datasheet
Silicon NPN Phototransistor, RoHS Compliant
www.vishay.com For technical questions, contact: detectortechsupport@vishay.com Document Number: 81526
398 Rev. 1.4, 08-Sep-08
BPW76A, BPW76B
Vishay Semiconductors
DESCRIPTION
BPW76 is a silicon NPN phototransistor with high radiant
sensitivity in hermetically sealed TO-18 package with base
terminal and flat glass window. It is sensitive to visible and
near infrared radiation.
FEATURES
• Package type: leaded
• Package form: TO-18
• Dimensions (in mm): Ø 4.7
• High photo sensitivity
• High radiant sensitivity
• Suitable for visible and near infrared radiation
• Fast response times
• Angle of half sensitivity: ϕ = ± 40°
• Base terminal connected
• Hermetically sealed package
• Flat glass window
• Lead (Pb)-free component in accordance with
RoHS 2002/95/EC and WEEE 2002/96/EC
APPLICATIONS
• Detector in electronic control and drive circuits
Note
Test condition see table “Basic Characteristics”
Note
MOQ: minimum order quantity
Note
Tamb = 25 °C, unless otherwise specified
94 8401
PRODUCT SUMMARY
COMPONENT Ica (mA) ϕ (deg) λ0.1 (nm)
BPW76A 0.4 to 0.8 ± 40 450 to 1080
BPW76B > 0.6 ± 40 450 to 1080
ORDERING INFORMATION
ORDERING CODE PACKAGING REMARKS PACKAGE FORM
BPW76A Bulk MOQ: 1000 pcs, 1000 pcs/bulk TO-18
BPW76B Bulk MOQ: 1000 pcs, 1000 pcs/bulk TO-18
ABSOLUTE MAXIMUM RATINGS
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
Collector base voltage VCBO 80 V
Collector emitter voltage VCEO 70 V
Emitter base voltage VEBO 5V
Collector current IC50 mA
Collector peak current tp/T = 0.5, tp ≤ 10 ms ICM 100 mA
Total power dissipation Tamb ≤ 25 °C PV250 mW
Junction temperature Tj125 °C
Operating temperature range Tamb - 40 to + 125 °C
Storage temperature range Tstg - 40 to + 125 °C
Soldering temperature t ≤ 5 s Tsd 260 °C
Thermal resistance junction/ambient Connected with Cu wire, 0.14 mm2 RthJA 400 K/W
Thermal resistance junction/case RthJC 150 K/W

Document Number: 81526 For technical questions, contact: detectortechsupport@vishay.com www.vishay.com
Rev. 1.4, 08-Sep-08 399
BPW76A, BPW76B
Silicon NPN Phototransistor, RoHS Compliant Vishay Semiconductors
Fig. 1 - Power Dissipation Limit vs. Ambient Temperature
Note
Tamb = 25 °C, unless otherwise specified
BASIC CHARACTERISTICS
Tamb = 25 °C, unless otherwise specified
Fig. 2 - Collector Dark Current vs. Ambient Temperature Fig. 3 - Relative Collector Current vs. Ambient Temperature
0 25 50 75 100
0
200
400
800
150
94 8342
600
125
R
thJC
R
thJA
T
amb
- Ambient Temperature (°C)
P - Total Power Dissipation (mW)
tot
BASIC CHARACTERISTICS
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
Collector emitter breakdown voltage IC = 1 mA V(BR)CEO 70 V
Collector emitter dark current VCE = 20 V, E = 0 ICEO 1 100 nA
Collector emitter capacitance VCE = 5 V, f = 1 MHz, E = 0 CCEO 6pF
Angle of half sensitivity ϕ± 40 deg
Wavelength of peak sensitivity λp850 nm
Range of spectral bandwidth λ0.1 450 to
1080 nm
Collector emitter saturation voltage Ee = 1 mW/cm2, λ = 950 nm, IC = 0.1 mA VCEsat 0.15 0.3 V
Turn-on time VS = 5 V, IC = 5 mA, RL = 100 Ωton 6µs
Turn-off time VS = 5 V, IC = 5 mA, RL = 100 Ωtoff 5µs
Cut-off frequency VS = 5 V, IC = 5 mA, RL = 100 Ωfc110 kHz
TYPE DEDICATED CHARACTERISTICS
PARAMETER TEST CONDITION PART SYMBOL MIN. TYP. MAX. UNIT
Collector light current Ee = 1 mW/cm2, λ = 950 nm,
VCE = 5 V
BPW76A Ica 0.4 0.8 mA
BPW76B Ica 0.6 mA
94 8343
20
10
0
10
1
10
2
10
3
10
4
10
6
10
5
150
50 100
V
CE
= 20 V
E=0
I - Collector Dark Current (nA)
CEO
T
amb
- Ambient Temperature (°C)
0
0.25
0.50
0.75
1.00
1.25
1.50
1.75
2.00
2.25
2.50
0 1020304050607080 90 100
94 8344
V= 5V
λ = 950 nm
CE
E
e
= 1 mW/cm
2
I - Relative Collector Current
ca rel
T
amb
- Ambient Temperature (°C)

www.vishay.com For technical questions, contact: detectortechsupport@vishay.com Document Number: 81526
400 Rev. 1.4, 08-Sep-08
BPW76A, BPW76B
Vishay Semiconductors Silicon NPN Phototransistor, RoHS Compliant
Fig. 4 - Collector Light Current vs. Irradiance
Fig. 5 - Collector Light Current vs. Collector Emitter Voltage
Fig. 6 - Collector Emitter Capacitance vs. Collector Emitter Voltage
Fig. 7 - Turn-on/Turn-off Time vs. Collector Current
Fig. 8 - Relative Spectral Sensitivity vs. Wavelength
Fig. 9 - Relative Radiant Sensitivity vs. Angular Displacement
0.01 0.1 1
0.001
0.01
0.1
1
10
10
94 8345
VCE = 5 V
λ = 950 nm
I - Collector Light Current (mA)
ca
Ee- Irradiance (mW/cm2)
0.1 1 10
0.01
0.1
1
I - Collector Light Current (mA)
ca
V
CE
- Collector Emitter Voltage (V)
100
94 8346
E
e
= 1 mW/cm
2
0.5 mW/cm
2
0.2 mW/cm
2
0.1 mW/cm
2
0.05 mW/cm
2
BPW76A
λ= 950 nm
0.1 1 10
0
4
8
12
16
20
C
CEO
- Collector Ermitter Capacitance (pF)
V
CE
- Collector Ermitter Voltage (V)
100
94 8247
f = 1 MHz
1612
840
94 8253
0
2
4
6
8
12
ton/toff - Turn-on/Turn-off Time (µs)
IC - Collector Current (mA)
10 VCE = 5 V
RL = 100 Ω
λ = 950 nm
toff
ton
400 600 1000
0
0.2
0.4
0.6
0.8
1.0
S (λ)
rel
- Relative Spectral Sensitivity
λ - Wavelength (nm)
94 8348
800
0.4 0.2 0 0.2 0.4
S - Relative Sensitivity
rel
0.6
94 8347
0.6
0.9
0.8
0°
30°
10° 20°
40°
50°
60°
70°
80°
0.7
1.0

Document Number: 81526 For technical questions, contact: detectortechsupport@vishay.com www.vishay.com
Rev. 1.4, 08-Sep-08 401
BPW76A, BPW76B
Silicon NPN Phototransistor, RoHS Compliant Vishay Semiconductors
PACKAGE DIMENSIONS in millimeters
CE
0.45
3.9
± 0.15
± 0.25
± 0.7
± 0.05
- 0.1
+ 0.05
- 0.05
+ 0.02
B
Chip position
Drawing-No.: 6.503-5004.01-4
specifications
according to DIN
technical drawings
Issue:1; 01.07.96
(2.5)
Ø 4.7
13.2
5.2
5.5
2.54 nom.
Lens
96 12175

Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED