103SR13A-10 Drawing Datasheet by Honeywell Sensing and Productivity Solutions

View All Related Products | Download PDF Datasheet
H km: 0 m mmo 7<07mo772n777¢>bmoflwm7mao co_m>,7,o7__mmwfi:m Mm 73771700307 35529; 5:322: my; muuzmeho wwHJZD no za7m7>7u < 73:;="" a:="" 2="" no="" 75;;="" mx‘="" m7="" :2="" 5m»="">5; known < mwm="">ou “7,7772% m7? F775 H7> zmmwo 707: >17w<>moz 57 Fjuxfio 7 >Q 5&qu $25857: 77¢ m m> mafia: 7< 5?="" 0767mm="" 77¢="" mzimm="" 08.="" @5507="" m="" 3%="" 7="">Em7flm EWZ m7: Z7 8‘59 027?: 00755 m§o> 7mm 8 m4 gz< 0009="" e="" 00077="" 20e="">< 7%="" m7777="" 27="" n7="" :30="" 7:8="" 7=""><2 eek="" zo="">< 70="" x7="" 77=""><7e»x7 77;="" lo="" 295me="" 7="" 7»="" 277»="" 7072;28="" 77¢="">< mg="" ,m="" w78;="" 77="" zgo77m="">< $20758="" m7="" 5:22="" el)="" wow/7mm="" m:="" memuo="" j7;="" 529%="" 77¢="" 70="" h?="" :58="" 77¢="" qze‘z="" x37="" 27="" 3="" @="" @{wm="" ’)="" 4="" mhdncdo="" oz_xz_m="" hmemao="" oz_="">>OIm §<><5 v.00._m_="" mm;=""><7m t7="" 372370="" :7="" 77="" h:="">7<>< 1cm7="" 7m="" fgogo="" wmoofik="" 71?:="" mmg="" mmm="" t7="" m=""> 7 .7707 7 £210 77: x: ”>7 7< 771wnxn11="" 3171.:=""><><> CLim CW7 :2 F<7 h="" mmo="">me 17<7w7fmjqz 9|;="" mm)="" 0»="" m=""><7>7 30% 7mm1/7PZOQ Z©kmo<><>< 3="" w47="" 720=""><>< w/77="" :="" :="">< wziuoo=""><>< qm="">QMHOmn7 HOZ m7 mo7>mm 91% MHOZ 0mm imd Qnm: n.‘ 5: 07 was NO@ 0% N9 72: j: /7N\ 727 ”m1 7?; ON 0777279 72: 077778775 5150 kgakgo Ickim O>7 mo<>< zon=""><><¢1 731730="" 731730="" 11.;="" (e="" 0n="" 0222m=""> *0 mu :7n757o 7QCQZCQ 7O 17n7n73w mxx<7>jv X<§ w;7="" z=""> mofimEmHo<>732: 7>C a: 2332 >m_ mmo<7>7<>77, x<7>7 wk7o> 070‘ 770 47 1077<7w i7="" e=""><7>7 on wjo> DN( >17<71fivfi>< [70=""> :Exjo OH mm 7nu< 00=""> o.mw7 OH 03> 09‘ w 32 uo >wm7n71m oT<_2 mfdjomm/x="" 079="" 27=""> xCQ DON Z772 mm<>m_n_ m<._on__zd qmodqmm="" kmfm/lz="" 70m§ym="" tuba/w="" :7="" m="">+ Smmov 271:3 mmm177>fz<><0c7 um="" 77="">), mCmZLm wk LVN O._. man 7 7 7 7 33?? 7 7 7 7 7 7 7 7% 8393.0, 7908.755 \F‘ GA S 7 M 6803 ANVMG (VD/AGG 3H3 GLZ M V G” 6833 )azua <, 68—:="" 8="" h7="" 2="" .="" 1="" 53e="" 0="">133» g‘gQgL Nd urx Javjvdi OL—VSLHSQOL >331 ms S ENE—m mm En « m 7; 2:21 a 9:79)“: :Hssw OVd W BMW {M wua L LjO
103SR13A-TO 4,5 TO 24 VDC JATPCTLT’T? DE‘V’TCZ if ST AA 3x 74% 03C 3x 2A GT‘TJCE COA>UCTOR ‘TT‘TT‘L LLAOSQ as v NLLLAS; V V 200 )TFF VTN 35 3x MOOL 3co T’TBSOLLTE M/TX T MUM R/TT T A68 SJ33 Y VO TAO: TVsT 8 ET O VTC TO +25 O VDC VOLTAOE EXTERNALLV +25 VOLTS DC MAX TTT TN STTT TCA TV ‘OEET COVETTTON ONLV AEPT TFT) TO OTTPUT *0 5 VOTTS NAx TTTTTE STTTTTCN TN TOE?” OR ‘0\” COND T ON *7 E, X 7 , OUTPUT C HTV :0 ”HA TSTNN PER OUTDLTT T T ‘v/53’v3 UM 3* TENTPETTATST: :0 C TO TOO C OEETATE AND STORAGE T T VAONETTC ELUN NO LTNTT, TTE CTRCJTT CAANOT B: OAVACE) EV T T NAOVET C OV:?DRTVF T T T T Tom, M T T //7T H” T“ :LECTET CA, CHT’TR/‘TCTER STTCS 4' j\ \ X / NA TVE VAx NEVANNS WT SLPFT v CTHFFM T OOEA ON COAO TTOA ‘ ‘ OUTPUT VO,TAO: OAT OTNKTNT: 0 mA EEET OLTPTTT T ‘ TO3FRA'FDT ‘ *& OUTPUT LEANAOE 2OU A TEANACE TVTO SN TCE OTTEUT ‘ T v CLEREVT TEETEASEOT ,7 OUTEUT STT'VTTC TTNO TTVE I TSTAATNC ?0 ~AT NSE TTTTT’:F /A\ T :U SEC ng/ O 92% EATT TV MU EC TZTO 74 SLVSTNO EACL @ J NOTE TT S DEV CE S VOT ”RO'ETE) AOATVST TTOT ELECTRTCAL NO SE, é TE TRQATTC 03F?‘TTOA OCCT,RS AFTF? TASTA TATTON, TNSTATT A — CA‘AC TOR ACTOSS TTE TPUT T:RNT\ALS TO VTOT TE ETAATTC 9 R OPFRATTON CONTTVTES, VOTT VAV EAVE TO LSE TA: TAOLSTTTAT DF‘V CES <;: m="" “="" ttat="" n="" cto="" sttt="" tctt="" naautactuees,="" uleas:="" contact="" yolr="" local="" m="" g="" :="" ftd="" tteeetesentattve="" fop="" tneoetvattov="" n:="" ‘5‘"="" u!="" {u="" (v)="" 9="" v:="" t~t="" red="" tt="" re="" s;asoet="" tttll="" lt;="" locateu="" ,="" ,="" h="" “a="" l="" ntccetcncut="" ,="" c="" 2="" _;="" ttnttttepe="" ttt="" tttn="" €25="" 025="" shtnlslot="" u="" tvd="" oltpu="" tot="" noen/tllv="" -ttg-t="" oreea="" ttt="" re="" '="" amtl="" ttett="" ’="" ottolno="" t="" t="" b,acn="" ttt="" t:="" |__fl="" block="" )tttgrt’tm="" s-ot’t="" nt”="" crrent="" stw="" ng="" outpu’s="" |="" 7="" t="" t="" y="" t="" t="" §="" |="" m="" t="" ,tt.="" votes="" w—="" e74="" a="" fljx="" :ateetvc="" tee="" sqjth="" eo,e="" oe="" tee="" naonet="" n="" l,="" odeetate="" t="" :="" seasoe="" le="" tttnev="" ttaoaet="" t8="" 308="" ttoneo="" as="" snottta="" tn="" etolre="" tnts="" asstnes="" '-tf="" u="" k="" convevt="" oa="" taat="" the="" )="" etecttov="" oe="" th:="" exterval="" flux="" oe="" a="" naonet="" ts="" in“="" \.="" from="" the="" nortt—="" to="" tee="" sout-t="" eote="" oe="" tee="" naoaet="" q="" ,ea="" tt="" n:s="" t="" aotvtdual="" tttteest="" ate="" 24="" oace="" straaoed="" ttttttt="" teal)="" at:o="" |="" amt-'0="" crooo’t="" vneo="" dotvetev="" eae="" tnsu="" at="" ov="" tx="" dpt="" \="" )at:="" codeo="" located="" tv="" ttt="" s="" aeea="" a="" eeov="" 743="" c="" to="" too="" c="" an)="" 1,5="" to="" m="" votts="" i="" %="" cataloo="" ltst="" vo="" locat:d="" tn="" ttts="" anea="" e="" senstttve="" mfa="" ts="" tocateo="" o50="" dfhtnd="" tee="" seastao="" eace="" mu="" i="" q="" a="" at="" 2a“l2“c="" a="" |="" w="" ,="" a="" vs="" ts="" tee="" uveecu="" ateo="" step="" y="" vottace="" "="" aa="" 23="" ‘="" |="" i="" statttc—="" svn3ol="" i="" i?="" tettr)="" aaole="" pfo.ect="" 0v="" t="" "="" @="" 7="" 5="" scale="" 3,t="" i="" 5="" do="" not="" scale="" pnnt="" laless="" oth’="" se="" sfectf="" ed="" q="" ,3="" f="" c="" 9="" hoo;ywlll="" tt—t:="" mew=""><; s="" not="" to="" bl="" lop="" l)="" or="" usl)="" v‘jtthcut="" th:="" ap)hoval="" oe="" wmo="" sat="" lt—="" “7="" t="" t="" ,="" é”="" o‘cra‘te="" (:ata="" 0(1="" ttst="" nc;="" two="" races="" 100‘="" a="" 3‘5="" 3="" g—="" mg@m§wgfi@}]="" magnet'cally="" mm="" was="" i="" m="" :="" 305="" q="" :="" ahoneywe"="" division="" operated="" cylindrical="" 103sr13a-10="" mm="" :="" g="" t="" ans="" vtaov="" t982="" t't7‘ltes="" hall="" switch="" t="" ght="">

Products related to this Datasheet

SENSOR HALL DIGITAL WIRE LEADS