59140 Series Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
D" CHM cs IHAMLIN s L (6‘ 22:: "223;“ ‘ w. m ‘ m. 11 ~45» AmunirC‘ F 71 Hi: (an! 7 « a) ,5, 1; (m I W" $35.43 ‘uw’ 7E W mama u. L 3 a fill ‘2“ng LG VII sme $3513 Mg m my (3609 Lg; 4 pm! PAGEI OF | www ram/mm mummmum:
PA GE 1 OF 1
Breed Electronics USA Tel: 001 920 648 3000 Fax:001 920 648 3001 Email: sales@hamlin.com
Breed Electronics UK Tel: +44 (0)1379 649700 Fax:+44 (0)1379 649702 Email: uksales@breedtech.com
Breed Electronics German y Tel: +49 (0) 6181 953660 Fax:+49 (0) 6181 9536666 Email: hamlin-electronics.de@breedtech.com
Breed Electronics France Tel: +33 1 46 87 02 02 Fax:+33 1 46 86 67 86 Email: hamectrol@hamectrol.fr
www.breedelectronics.com
Notes: 1.Flying Leads except as shown below are 24 AWG 7/32 PVC , 105 deg. C.,UL 1569.Leads are stripped .250 (6,35),untinned.
2.Order Actuators as a separate item.
3. Underwriters Laboratories recognition. For details on electrical specifications,contact Hamlin,Inc.
59140 Sensor
57140 Actuator
Sensors and Matching Actuators (Note 2) Actuator Sensor
Must Must
Actuate Release
.175 (4,44) .800 (20,32) 57140-000 59140-010 59140-020 59140-030 59140-040
Electrical Specifications and Operating Characteristics F orm A, Form A F orm C Form B
S P S T- N O SPST-NO SPDT-CO S P S T- N C
Contact Type Standar d High Volta ge Standar d Standar d
Contact Rating Watt - max. 10 10 5 5
Voltage Switching Vdc - max. 200 300 175 175
Breakdown Vdc - min. 250 450 200 200
Current Switching A - max. 0.5 0.5 0.25 0.25
Carry A - max. 1.2 1.5 1.5 1.5
Resistance Contact,Initial - max. 0.2 0.2 0.2 0.2
Insulation - min. 1010 1010 109109
Capacitance Contact p F - typ. 0.3 0.2 0.3 0.3
Temperature Operating °C -40 to + 105 -20 to + 105 -40 to + 105 -40 to + 105
Storage °C -65 to + 105 -65 to + 105 -65 to + 105 -65 to + 105
Time Operate ms - typ. 1.0 1.0 1.0 1.0
Release ms - typ. 1.0 1.0 1.0 1.0
Shock 11ms 1⁄2 sine G - max. 100 100 50 50
Vibration 50-2000 Hz G - max. 30 30 30 30
Features
2 Part Magnetically Operated
Proximity Sensor
Compact size requires only
3.2cm2board space
Case design allows screw
down or adhesive mounting
300mm (12”) Flying leads
Benefits
No standby power
requirement
Operates through non-ferrous
materials such as wood,plastic
or aluminium
Hermetically sealed,
magnetically operated contacts
continue to operate long after
optical and other technologies
fail due to contamination
Simple installation and
adjustment
Applications
Position and limit sensing
Security system switch
Linear actuators
Door switch
DIMENSIONS
Recommended Activating Positions:
59140 Mini Flange Mount Features and Benefits
File E61760(N)
INFORMATION PROVIDED ON THIS DATA SHEET IS PROVIDED FOR
INFORMATION PURPOSES ONLY AND SHOULD NOT BE RELIED
UPON AS BEING ACCURATE FOR ANY PARTICULAR PURPOSE.
Product performance may be affected by the application to which the
product is put. Upon request,HAMLIN will assist purchasers by providing
information specific to any particular application.HAMLIN disclaims any
and all liability whatsoever for any purchaser’s reliance upon the
information contained on this data sheet without further consultation with
authorised representatives of HAMLIN.
ISSUE No:1 DATE:08/12/00 SIGNED:Antony Ho well

Products related to this Datasheet

SENSOR REED SW SPST-NO W LEADS
SENSOR REED SW SPST-NO W LEADS
SENSOR REED SW SPST-NC W LEADS
SENSOR REED SW SPDT WIRE LEADS