A-USB-APFS Drawing Datasheet by Assmann WSW Components
View All Related Products
|
Download PDF Datasheet
.7 M m A m m N @ E 9 rosm‘kw: 7 BB in»? 30— 3:: L13 smumwwmm 7 > QM} :1” 5H,.” 7 :2me V727 2 m ‘ 7 3 m . vi ' 77?»me 7&sz ,, y: 7 / \ 027$. 25 agrmacz O as: j 2‘ m x 7 T: m 7 i m 77 7 77 @ Ew< 32="" $3.:="" 7="" m7="" m="" m="" 7m7‘="" ammrm="" 4777="" ii.="" a="" pcmm‘zumw="" mo="" 33="" a="" x="" ‘="" ‘="" 3="" ‘="" ‘="" ‘="" n="" @w="" mummim="" amgnmmicmm="" ‘muenimoa,="" g="" wmww="" ”nmmmw="" mm="" 33="" u="" @9="" 477m="" [799:="" 7/7375="" 5»,="" .="" .="" .="" 33="">.cmm.>unm.m8 N8 3.: 9 >‘cmm‘>umm‘~mo mo 3:. 77 f 77 ‘ ‘7 777 7 77 ) PG 7 m 777 A 7r\ 7 IM‘A I 7 7‘ 7rm \ 7 ‘ 7r Am 7 ‘r I I ‘m 47 x 74m A A w m / m £72757 7 1 7 I 7 a I \ ‘ \ ‘ Izmfimzzfl ‘ 7 x T x J 1?; m4 D ‘ w ‘ mm sax/<87 ‘="" m="" a="" r="" m="" \="" \="" w="" t="" 737.229="" 7="" ‘="" 7="" l3="" 7="" +#="" +="" +="" r="" ,="" m="" ‘7="" 77m;="" 8="" ‘="" 73="" t="" 7="" u="" bn7="" 7="" m="" 7="" i="" a="" _h="" 0="" @="" :m="" m="" 7:="" a7="" a="" c="" a="" mama="" mam="" @="" mummy="" 782333;;="" 53:;="" may="" es="" 5%="" 057323="" 5,5»:="" aormwm/znm="" @="">97 2:2: 5.767123%: an 8 8; mama 0:23 E g EE 1175 O » 76832025; $370,755 @ Encomsaasfiasa 8.8.8; >3 2.228 38%; >3 >wmg>zzsm§za >.cmm.>um@m@ 4 Saws $.88; x273 . . . ”2.5 003 :9: o 2%in :3. 33 05571920 @ >3 cmwmcnoa Sign man :93 SEE}. «a; g i am 9 I @ Emma 88%: 7535 7777@<77503u0303m £75="" 93.="" n="" umnm="" 2245="" .7="" m="" w="" a="" m="" m="" v="" e;="">77503u0303m>87>
Products related to this Datasheet
CONN USB TYPE A FMAL PNLMT W/CBL
A-USB-APFS