A-KAB-USBA-MS-1M Datasheet by Assmann WSW Components
View All Related Products
|
Download PDF Datasheet
1 2 3 4 5 6 ‘ 49,1) 1[I[][]:4[] ‘ o \ :1 D— / ' :1 D Pml / I / E ”7—1 N I 2 a 4 5 ® TESTING CONDITIONS: ~‘ 2 l ‘ 1. VOLTAGE: 300V DC/0.01S. __ / —— ’ /' 2. INSULATION RESISTANCE: 10MQ Min. ’ ® 3. CONDUCTIVE RESISTANCE: 50 Max. ’ 4. 100% OPEN AND SHORT ELECTRICAL TEST. I E U T Waterproof raIe:IP67 7I L 1 E (24AWG) , III TI i 7 7 HITE(28AWG) 5 CAP. BLACK NonwSUDAyGF ULSAV-U 5 s i 7 i {E (ZBAWG) E 4 GaskE|EDPM EIaCk ULBAVVU ‘I PCS _ H 3 Ass ew-u BLACK Isms" -25UN SHELL 10 G I L’ ”MAWG) 2 055 NM CONNECTOR SOLDER I 527 H E LL iI @10pCs/PE bag USB 2.0 28AWG'I P~24AWG‘ZC~AL MY~D~B I JACKET SLACK PVC 00:5 0:0 2mm (0v RESISTANT) ‘ F55 ® ITEM SPECIFICATION ow UNIT 5358 compliant SCaIe Free Me Name “5.0mm TOLERANCE Drawn 19.01.2004 HeIIWIg t0.5 (9 Wise me Packmg 22.05 2019 SegaI ”my“ 22 05 2mg Amy ASSMANN WSWrNo . .. A-KAB-USBA-MS-1 M © iilii‘sfig‘iifimmns and IabIe IIsI “3 0‘ 20‘5 A'W Drawmg-No ® Update 07 07 2009 Dean m Ass 1578 CA ® Drawn I9.0I.2004 HeIIwIQ \VIIVEflI‘IV/ components Replace Sheet Id Modificauon Date Name 1 2 3 4 5 6
Products related to this Datasheet
CONN USB TYPE A MALE W/1M CABLE
A-KAB-USBA-MS-1M