A-KAB-USBA-FS-1M-R Datasheet by Assmann WSW Components

View All Related Products | Download PDF Datasheet
1 2 3 4 5 6 7 1003140 4 5.3 Q ‘ PIn I r Pin 4 m E‘ \L 1 / 2 3 I E LI ,T Conn. ® 7I L E _ I i 7 i HITE l I I I. . E I i E i {E (D ‘I ‘ L7 y I ,I HELL g) TESTING CONDITIONS: 13,1948”; 1. VOLTAGE: 300V DC/O.D1S. 2. INSULATION RESISTANCE: 10MQ MIn. 3. CONDUCTIVE RESISTANCE: 50 Max. 4 100% OPEN AND SHORT ELECTRICAL TEST. Waterproof rale:lP67 3 ABS 94V-0, BLACK. 13/16" -28UN SHELL 12 G <3 2="" use="" a/f="" connector="" solder="" 1="" set="" v="" iii»="" i_i="" '="" :i="" usb="" 2.0="" 28awg’1p+24awg‘2c+al.my+d+b="" 1="" pcs="" ‘i="" iii="" ”="" t="" 1="" jacket="" black="" pvc="" od="5.0:O.me(UV" resistant)="" @="" ioi’csipe="" ”9="" item="" specification="" qty="" unit="" rqhs="" compliant="" :j::i:nv:e="" ©="" lipdaie="" ihe="" pacmng="" 21.05="" 2019="" saw="" me="" name="" custemeirno="" “n"‘mm="" t0="" 5="" ®="" coven="" description="" muse="" 20="" 05="" 2019="" am="" drawn="" 19-01-2004="" he'iw‘g="" '="" c="" i="" "a"i="" .="" @="" asaizs,..g:%:m.wd="" we="" 0mm="" 21="" we="" assmannwsq;="" muss="" a_fs_="" 1m="" (3)="" updaie="" pm="" as="" ca="" 2014="" joanna="" drawmg-no="" ®="" update="" 07="" 07="" 2009="" dean="" 0)="" drawn="" 19.01.2004="" heiing="" \wejw/components="" replace="" 3an="" id="" modificauon="" date="" name="" 1="" 2="" 3="" 4="" 5="" 6="" 7="">

Products related to this Datasheet

CONN USB TYPE A FEMALE W/1M CABL