USB-A to RS232 (DB9) Serial Adapter - (M/M), 5-
ft.
MODEL NUMBER: U209-000-R
Connect devices with a 9-pin RS-232 serial port, such as modems, digital cameras, PDAs and ISDN
terminals, to the USB Type-A port on your computer or laptop.
Description
The U209-000-R USB-to-Serial Adapter Cable allows you to connect a 9-pin RS-232 serial device to a
computer or laptop with a USB Type-A port. It works with modems, digital cameras, PDAs, ISDN terminals
and other devices with a serial port. The U209-000-R supports data transfer speeds up to 230
Kbps—twice as fast as a built-in serial port. No external power is required, and the compact 5-foot cable
tucks away conveniently in your backpack or laptop bag for easy travelling. Doubled-shielded design with
gold-plated contacts, tinned copper braid and aluminum Mylar foil shield eliminates crosstalk and reduces
EMI/RFI interference. Compatible with Windows 2000, XP, Server 2003, Vista, 7, Server 2008, 8, 8.1,
Server 2012, and 10; Mac OS X 10.6 through 10.12; and Linux Redhat 7.3, 8.0 and 9.0. Also works with
Android tablets and smartphones with the addition of a USB Host Mode (OTG) cable.
Features
Connect a RS-232 Serial device to the USB port on your computer or Android tablet / phone
●
Compatible with Android tablets / phones with USB Host Mode (OTG) support and OS version 3.2 and
above
●
Connectors: USB-A male/DB9 male
●
Portable design is ideal for use with a PDA or digital camera
●
Does not require external power
●
Supports data transfer rates up to 230 kbps
●
Premium double-shielded cable with tinned copper braid and aluminum Mylar foil shield that eliminates
cross-talk and reduces EMI/RFI interference
●
Compatible with Windows, Mac and Linux computers, and Android Tablets / Phones (See System
Requirements for details)
●
Highlights
5 ft. Length
●
No external power required
●
Compatible with Windows, Mac
and Linux computers, and
Android Tablets / Phones (See
System Requirements for
details)
●
Need drivers? Click on the
Support Page link on the left
●
System Requirements
Compatible with Windows 2000,
XP, Server 2003, Vista, 7,
Server 2008, 8, 8.1, Server
2012, and 10
●
Compatible with Mac OS X 10.6
through 10.12
●
Compatible with Linux Redhat
7.3, 8.0 and 9.0 (Linux Kernel
2.4.31 and above already
includes built-in drivers)
●
Compatible with Android
Devices (Tablets with USB Host
Mode (OTG) support and
Android OS version 3.2 and
above. Android Devices will
require a USB Host Mode
(OTG) cable (such as Tripp
Lite's U052-06N) to connect the
U209-000-R to the device.
●
Package Includes
U209-000-R USB-A to Serial
Adapter (DB9) - (M/M), 5-ft.
●
Owner’s Manual
●
1 / 2

Specifications
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Prolific PL2303RA Chipset
●
OVERVIEW
UPC Code 037332095640
INPUT
Cable Length (ft.) 4.9
Cable Length (m) 1.5
PHYSICAL
Color Black
Shipping Dimensions (hwd / cm) 2.54 x 10.41 x 11.94
Shipping Dimensions (hwd / in.) 1.00 x 4.10 x 4.70
Shipping Weight (kg) 0.14
Shipping Weight (lbs.) 0.30
CONNECTIONS
Ports 1
Side A - Connector 1 USB A (MALE)
Side B - Connector 1 DB9 (MALE)
FEATURES & SPECIFICATIONS
Technology Serial (RS232); USB
WARRANTY
Product Warranty Period
(Worldwide) 3-year limited warranty
2 / 2
Products related to this Datasheet
ADAPTER USB TO SERIAL 5'