TRIPP°LITE
Specifications
20-Outlet Vertical Power Strip, 120V, 15A, 15-ft.
Cord, 5-15P, 60 in.
MODEL NUMBER: PS6020
Description
Tripp Lite's PS6020 power strip offers 15 amp, 120V multi-outlet AC power distribution in a convenient 60
inch mountable housing. Ideal for horizontal or vertical raceway style power distribution in office,
workbench, industrial, networking and telecom applications. Includes 20 NEMA 5-15R output receptacles
with 2.795 inch center-to-center spacing, 15 ft AC line cord and lighted power switch with locking
transparent cover to prevent accidental shutoff. Sturdy all-metal extruded aluminum housing stands up to
demanding network, laboratory or factory environments.
INPUT/OUTPUT: Input: NEMA 5-15P/Output: 20 NEMA 5-15R
ELECTRICAL: 120V AC, 50/60Hz, 15A
FORMAT: 60 in. corded, mountable power strip
Features
Sturdy all-metal 60 inch corded strip format with 2.795 inch center-to-center outlet spacing
Included mounting hardware
Includes 20 NEMA 5-15R output receptacles
Ideal for horizontal or vertical raceway style power distribution in office, workbench, industrial,
networking and telecom applications
Lighted power switch with locking transparent cover prevents accidental shutoff
15 amp electrical capacity with circuit breaker
120V AC, 50/60Hz electrical compatibility
Highlights
20 outlets
Convenient and safe covered,
on/off switch
15-amp circuit breaker
15-ft. cord
60" length
Package Includes
PS6020
Mounting hardware
Instruction manual
OVERVIEW
1 / 3
TRIPP°LITE
UPC Code 037332011473
OUTPUT
Frequency Compatibility 50 / 60 Hz
Output (Watts) 1800
Output Receptacles (20) 5-15R
Circuit Breaker (amps) 15
Transformer Accommodation (10) Yes
Outlet Spacing 2.795 in.
Right-Angle Outlets No
INPUT
Nominal Input Voltage(s) Supported 120V AC
Recommended Electrical Service 15A 120V
Input Cord Gauge Type 14 gauge; SJT
Voltage Compatibility (VAC) 120
Input Plug Type NEMA 5-15P
Input Cord Length (ft.) 15
Input Cord Length (m) 4.57
Integrated Cord Clip No
USER INTERFACE, ALERTS & CONTROLS
Switches Lighted 2 position switch controls power to all outlets
Locking Switch Cover Transparent on/off switch cover prevents accidental turn-off
PHYSICAL
Shipping Dimensions (hwd / in.) 3.40 x 2.60 x 64.00
Shipping Dimensions (hwd / cm) 8.64 x 6.60 x 162.56
Shipping Weight (lbs.) 4.90
Shipping Weight (kg) 2.22
Unit Dimensions (hwd / in.) 60 x 1.5 x 1.5
Unit Dimensions (hwd / cm) 152.4 x 3.8 x 3.8
Unit Weight (lbs.) 5.0
Unit Weight (kg) 2.27
Material of Construction Aluminum
Included Mounting Accessories Includes mounting clips
Integrated Keyhole Mounting Slots No
2 / 3
pp m,
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Receptacle Color Black
Color (AC Line Cord) Black
Color Silver
Form Factors Supported Supports horizontal or vertical raceway style power distribution in office, workbench, industrial, networking and
telecom applications
Outlets Measurement (Center to
Center) 69mm
Anti-Microbial Protected No
CERTIFICATIONS
UL1363 (Power Tap) UL1363
Canada cUL
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
3 / 3