7KMM Type Datasheet by Toko America Inc.

View All Related Products | Download PDF Datasheet
I: Let E 7 \ / T mm 3 a V 74+ RiTOKO
76
7mm TYPE 7KMM
Frequency Range: 2-120MHz
Inductance Range: 0.03-82µH
Temperature Coefficient: Of Inductor TC (L) 220±220ppm/°C
With Internal Capacitor TC (F) 0±250ppm/°C
Optional Internal Capacitance Values: 5-100pF (1)
TYPE 7KMM
TOKO Inductance Test
Part Range Q Frequency
Number (µH) (min.) (MHz)
292KNAS-T1028Z 0.10 ±6% 35 50.0
292KNAS-T1029Z 0.12±6% 35 50.0
292KNAS-T1030Z 0.15±6% 35 50.0
292KNAS-T1031Z 0.18±6% 35 50.0
292KNAS-T1032Z 0.22±6% 50 50.0
292KNAS-T1033Z 0.27±6% 50 50.0
292KNAS-T1034Z 0.33±6% 50 50.0
292KNAS-T1035Z 0.39±6% 50 50.0
292KNAS-T1036Z 0.47±6% 50 50.0
292KNAS-T1037Z 0.56±6% 50 50.0
292KNAS-T1038Z 0.68±6% 50 50.0
292KNAS-T1039Z 0.82±6% 50 50.0
292CNS-T1040Z 1.0±6% 40 7.96
292CNS-T1041Z 1.2±6% 40 7.96
292CNS-T1042Z 1.5±6% 40 7.96
292CNS-T1043Z 1.8±6% 40 7.96
292CNS-T1044Z 2.2±6% 40 7.96
292CNS-T1045Z 2.7±6% 40 7.96
292CNS-T1046Z 3.3±6% 40 7.96
292CNS-T1047Z 3.9±6% 40 7.96
292CNS-T1048Z 4.7±6% 40 7.96
292CNS-T1049Z 5.6±6% 40 7.96
292CNS-T1050Z 6.8±6% 40 7.96
292CNS-T1051Z 8.2±6% 40 2.52
F292CNS-T1052Z 10.0±6% 35 2.52
F292CNS-T1053Z 12.0±6% 35 2.52
F292CNS-T1054Z 15.0±6% 35 2.52
F292CNS-T1055Z 18.0±6% 35 2.52
F292CNS-T1056Z 22.0±6% 35 2.52
F292CNS-T1057Z 27.0±6% 35 2.52
F292CNS-T1058Z 33.0±6% 35 2.52
F292CNS-T1059Z 39.0±6% 35 2.52
F292CNS-T1060Z 47.0±6% 35 2.52
F292CNS-T1061Z 56.0±6% 35 2.52
F292CNS-T1062Z 68.0±6% 35 2.52
F292CNS-T1063Z 82.0±6% 35 2.52
STANDARD COILS SELECTION GUIDE
(1) As an option, this type is available with a funnel tapered slot for automatic alignment machines.
continued on next page
Features
Spiral wound with high number of closely spaced slots on
form, yields low distributed capacitance, low temperature
coefficient, and added stability in humid conditions.
Large capacity bobbin for higher inductance requirement.
7.8 Max
TYPE
7KMM Variable Coils
Unit: mm
RiTOKO
77
continued from previous page
TYPE 7KMM High Frequency1
TOKO Inductance Test
Part Range Q Frequency
Number (µH) (min.) (MHz)
292SNS-T1365Z 0.08±2% 50 80.0
292SNS-T1366Z 0.10±6% 50 80.0
292SNS-T1367Z 0.15±6% 60 80.0
292SNS-T1368Z 0.22±6% 60 80.0
292SNS-T1369Z 0.33±6% 60 80.0
292SNS-T1370Z 0.47±6% 60 50.0
292SNS-T1371Z 0.68±6% 60 50.0
292KNS-T1372Z 1.00±6% 40 7.96
292KNS-T1373Z 1.50±6% 40 7.96
292KNS-T1374Z 2.20±6% 40 7.96
292KNS-T1375Z 3.30±6% 40 7.96
292KNS-T1376Z 4.70±6% 40 7.96
292KNS-T1377Z 6.80±6% 40 7.96
292KNS-T1378Z 10.00±6% 40 7.96
1Recommended for use with Motorola linear IC’s
TYPE
7KMM
Variable Coils

Products related to this Datasheet

INDUCTOR ADJUST 100NH THRU HOLE