-||| We.
SMD Power Inductor
CDRH6D28
Page 1 of 5 Revised: 9-Jan-17
Description
Ferrite drum core construction.
Magnetically shielded.
L×W×H:7.0×7.0×3.0 mm Max.
Product weight: 0.44g(Ref.)
Moisture Sensitivity Level: 1
RoHS compliance.
Environmental Data
Operating temperature range: -40~+100
(including coil’s self temperature rise)
Storage temperature range: -40+100
Solder reflow temperature: 260 peak.
Packaging
Carrier tape and reel packaging
• 13”diameter reel
1500pcs per reel
Applications
Ideally used in MP3, PDA ,HDD,DSC/DVC,
Notebook PC etc as DC-DC converter
inductors.
RoHS
Dimension - [mm]
Land pattern and Schematics - [mm]
(3.0μH6.0μH) (7.3μH100μH)
Electrode
6.7±0.3
6.7±0.3
MAX.3.0
6.5
6.5
2.0
(2.8)
φ5.4
MAX.9.5
7.3
2.65
2.0
2.65
-||| mad;
SMD Power Inductor
CDRH6D28
Page 2 of 5 Revised: 9-Jan-17
Electrical Characteristics
1. Inductance measuring condition: at 100kHz.
2. Rated current: The DC current at which the inductance decreases to 65% of it's nominal value or when t=30,
whichever is lower (Ta=20).
Part Name Stamp Inductance
(μH)
[within] 1
D.C.R.(Ω)
Max. (Typ.)
(at 20)
Rated Current
(A) 2
CDRH6D28NP-3R0NC 3R0 3.0±30% 24m (18m) 3.00
CDRH6D28NP-3R9NC 3R9 3.9±30% 27m (20m) 2.60
CDRH6D28NP-5R0NC 5R0 5.0±30% 31m (23m) 2.40
CDRH6D28NP-6R0NC 6R0 6.0±30% 35m (26m) 2.25
CDRH6D28NP-7R3NC 7R3 7.3±30% 54m (40m) 2.10
CDRH6D28NP-8R6NC 8R6 8.6±30% 58m (43m) 1.85
CDRH6D28NP-100NC100 10±30% 65m (48m) 1.70
CDRH6D28NP-120NC120 12±30% 70m (52m) 1.55
CDRH6D28NP-150NC150 15±30% 84m (62m) 1.40
CDRH6D28NP-180NC180 18±30% 95m (70m) 1.32
CDRH6D28NP-220NC220 22±30% 128m (95m) 1.20
CDRH6D28NP-270NC270 27±30% 142m(105m) 1.05
CDRH6D28NP-330NC330 33±30% 165m(122m) 0.97
CDRH6D28NP-390NC390 39±30% 210m(156m) 0.86
CDRH6D28NP-470NC470 47±30% 238m(176m) 0.80
CDRH6D28NP-560NC560 56±30% 277m(205m) 0.73
CDRH6D28NP-680NC680 68±30% 304m(225m) 0.65
CDRH6D28NP-820NC820 82±30% 390m(290m) 0.60
CDRH6D28NP-101NC101 100±30% 535m(397m) 0.54
-||| Wm
SMD Power Inductor
CDRH6D28
Page 3 of 5 Revised: 9-Jan-17
0
3
6
9
12
15
18
0.0 0.5 1.0 1.5 2.0 2.5
0
10
20
30
40
50
60
0
5
10
15
20
25
30
0.0 0.4 0.8 1.2 1.6 2.0
0
10
20
30
40
50
60
0
5
10
15
20
25
30
0.0 0.4 0.8 1.2 1.6 2.0
0
10
20
30
40
50
60
0
4
8
12
16
20
24
0.0 0.4 0.8 1.2 1.6 2.0
0
10
20
30
40
50
60
0
3
6
9
12
15
18
0.0 0.5 1.0 1.5 2.0 2.5
0
10
20
30
40
50
60
0
2
4
6
8
10
12
0.0 0.5 1.0 1.5 2.0 2.5 3.0
0
10
20
30
40
50
60
0
2
4
6
8
10
12
0.0 0.5 1.0 1.5 2.0 2.5 3.0
0
10
20
30
40
50
60
0.0
1.5
3.0
4.5
6.0
7.5
9.0
0.0 0.6 1.2 1.8 2.4 3.0 3.6
0
10
20
30
40
50
60
0.0
1.5
3.0
4.5
6.0
7.5
9.0
0 1 2 3 4
0
10
20
30
40
50
60
0
1
2
3
4
5
6
0 1 2 3 4 5
0
10
20
30
40
50
60
0
1
2
3
4
5
6
0 1 2 3 4 5
0
10
20
30
40
50
60
0.0
0.6
1.2
1.8
2.4
3.0
3.6
0 1 2 3 4 5
0
10
20
30
40
50
60
Saturation Current & Temperature Rise Graph
1. CDRH6D28NP-3R0NC T ()
L (μH)
DC (A) DC (A)
2. CDRH6D28NP-3R9NC T ()
L (μH) T ()
3. CDRH6D28NP-5R0NC
L (μH)
DC (A)
T ()
4. CDRH6D28NP-6R0NC
L (μH)
DC (A)
T ()
5. CDRH6D28NP-7R3NC
L (μH)
DC (A)
T ()
6. CDRH6D28NP-8R6NC
L (μH)
DC (A)
T ()
7. CDRH6D28NP-100NC
L (μH)
DC (A)
T ()
8. CDRH6D28NP-120NC
L (μH)
DC (A) DC (A)
T ()
9. CDRH6D28NP-150NC
L (μH)
L (20)T L (105)
T ()
10. CDRH6D28NP-180NC
L (μH)
DC (A)
T ()
11. CDRH6D28NP-220NC
L (μH)
DC (A) DC (A)
T ()
12. CDRH6D28NP-270NC
L (μH)
-||| Wm
SMD Power Inductor
CDRH6D28
Page 4 of 5 Revised: 9-Jan-17
0
15
30
45
60
75
90
0.0 0.3 0.6 0.9 1.2 1.5
0
10
20
30
40
50
60
0
20
40
60
80
100
120
0.0 0.2 0.4 0.6 0.8 1.0
0
10
20
30
40
50
60
0
20
40
60
80
100
120
0.0 0.2 0.4 0.6 0.8 1.0 1.2
0
10
20
30
40
50
60
0
15
30
45
60
75
90
0.0 0.3 0.6 0.9 1.2 1.5
0
10
20
30
40
50
60
0
10
20
30
40
50
60
0.0 0.3 0.6 0.9 1.2 1.5
0
10
20
30
40
50
60
0
10
20
30
40
50
60
0.0 0.4 0.8 1.2 1.6
0
10
20
30
40
50
60
0
6
12
18
24
30
36
0.0 0.3 0.6 0.9 1.2 1.5 1.8
0
10
20
30
40
50
60
Saturation Current & Temperature Rise Graph
13. CDRH6D28NP-330NCT ()
L (μH)
DC (A) DC (A)
14. CDRH6D28NP-390NCT ()
L (μH) T ()
15. CDRH6D28NP-470NC
L (μH)
DC (A)
T ()
16. CDRH6D28NP-560NC
L (μH)
DC (A)
T ()
17. CDRH6D28NP-680NC
L (μH)
DC (A)
T ()
18. CDRH6D28NP-820NC
L (μH)
DC (A)
T ()
19. CDRH6D28NP-101NC
L (μH)
DC (A)
L (20)T L (105)
-||| Wm hm: ://www.sumida.com sales hk-sumlda-com sham:hal.sales@cn.sumlda.cnm shenzhen.sales@cn.sumlda.cnm sales@iw.sumlda.com sales@ln.sumlda.com sales@kr.summa.cnm sales@w.sumlaa.com sales@us.summa.cnm sales@us.sumlda.com camacl@eu.sumlda.com |Mncnmn@eu.sumlda.com
SMD Power Inductor
CDRH6D28
Page 5 of 5 Revised: 9-Jan-17
Solder Reflow Condition
170±10 ,60~120s
40s
230
245PEAK
Heat Endurance Temperature Chart
300
60
120 180 240
0
0
100
150
200
250
300
50
10
T (℃)
T (s)
60
260
230℃
0
100
150
200
250
300
50
T (℃)
300120 180 240
0T (s)
60
Please refer to the sales offices on our website - http://www.sumida.com
Hong Kong Shanghai Shenzhen Taipei
Tel.+852-2880-6781
FAX.+852-2565-9600
sales@hk.sumida.com
Tel.+86-21-5836-3299
FAX.+86-21-5836-3266
shanghai.sales@cn.sumida.com
Tel.+86-755-8291-0228
FAX.+86-755-8291-0338
shenzhen.sales@cn.sumida.com
Tel.+886-2-8751-2737
FAX.+886-2-8751-2738
sales@tw.sumida.com
Saitama(Japan) Seoul Singapore San Jose
Tel.+81-48-691-7300
FAX.+81-48-691-7340
sales@jp.sumida.com
Tel.+82-2-6237-0777
FAX.+82-2-6237-0778
sales@kr.sumida.com
Tel.+65-6296-3388
FAX.+65-6841-4426
sales@sg.sumida.com
Tel.+1-408-321-9660
FAX.+1-408-321-9308
sales@us.sumida.com
Chicago Obernzell Neumarkt
Tel.+1-847-545-6700
FAX. +1-847-545-6720
sales@us.sumida.com
Tel.+49-8591-937-0
FAX. +49-8591-937-103
contact@eu.sumida.com
Tel.+49-9181-4509-110
FAX. +49-9181-4509-310
infocomp@eu.sumida.com