26PC Series Install Instr Datasheet by Honeywell Sensing and Productivity Solutions

View All Related Products | Download PDF Datasheet
Honeywell 26PC SERIES PERFORMANCE : 25 ' www.huneywellLam/sensing
Installation Instructions for the ISSUE 4
26PC Series Pressure Sensors PK 80083
WARNING
PERSONAL INJURY
DO NOT USE these products as safety or
emergency stop devices, or in any other
application where failure of the product
could result in personal injury.
Failure to comply with these instructions
could result in death or serious injury.
26PC SERIES PERFORMANCE CHARACTERISTICS
at 10.0 ± 0.01 Vdc Excitation, 25 °C
Min. Typ. Max. Units
Excitation 10 16 Vdc
Response Time — — 1.0 ms
Input Resistance* 5.5 k 7.5 k 11.5 k Ohm
Output Resistance* 1.5 k 2.5 k 3.0 k Ohm
Weight 2 gram
* Measured using a 1 mA current
GENERAL INFORMATION ENVIRONMENTAL SPECIFICATIONS
26PC Series pressure sensors are four
active element piezoresistive bridges. When
pressure is applied, the resistance changes
and the 26PC provides an output signal
proportional to the input pressure.
Operating
Temperature
-40 °C to 85 °C [-40 °F to 185 °F]
Storage
Temperature
-55 °C to 100 °C [-67 °F to 212 °F]
Compensated
Temperature
0 °C to 50 °C [32 °F to 122 °F]
Shock Qualification tested to 150 g
Vibration MIL-STD-202, Method 213
(0 kHz to 2 kHz, 20 G sine)
Note: For media compatibility specifications, refer to catalog or
web site: www.honeywell.com/sensing
Gage pressure is measured with respect to
ambient pressure. When applied pressure
increases, the differential voltage V2 - V4
increases. As pressure decreases, differential
voltage V2 - V4 decreases.
26PC CIRCUIT TERMINATION
Differential sensors provide a differential
voltage proportional to the pressure
differential between port P2 and P1. As DP =
P2 – P1 increases, differential voltage V2 -
V4 increases. As DP = P2 – P1 decreases,
differential voltage V2 - V4 decreases.
V
S
+
-
V
O
+-
1
2
3
4
Pin 1 = Vs (+) Pin 4 = Output - (V4)
Pin 2 = Output + (V2) Pin 3 = Ground (-)
Pin 1 is notched
Pin 2 is next to Pin 1, etc.
SOLDERING
Limit soldering to 315 °C [600 °F] maximum,
with duration of 10 seconds maximum.
CLEANING
Proper cleaning fluids should be selected,
based on the type of contaminants to be
removed. Honeywell recommends alcohols or
fluorinated solvents. Do not immerse the
sensor.
Automation and Control Products Honeywell 2002, All Rights Reserved
a. ><>< ;m="" m="" y;="" b="" 2002="" 9332="" -="" 0="" ‘5="" ’2="" d12="" 0‘5="" 1="" w="" [="" 35="" ‘="" ‘7"="" j="" usu="" 173="" p.="" 1="" pma="" 90'="" 1‘75="" 7="" 89="" ‘="" r="" “'35="" -="" -="" .="" -="" j="" m="" m="" 127="" “07="">
26PC Series Pressure Sensors ISSUE 4 PK 80083
26PC LASER BRANDING SCHEME (Note: Alternate form is the entire catalog listing)
6 B F 6 G XX
CATALOG XX = Special (Sequentially numbered)
LISTING G = Pressure measurement: G = Gage, D = Differential
STAMP 6 = Termination style: 2 = 2 x 2, 5 = Wire Harness, or 6 = 1 x 4
F = Media seal: F = Fluorosilicone, E = EPDM, N = Neoprene,
S = Silicone, V= Viton
B = Range (psi) : A = 1, B = 5, C = 15, D = 30, F = 100, G = 250,
J = 38, K = 38
6 = Type: (6 = Compensated)
2002
10 (Note: Alternate date code is 102002)
DATE STAMP 10 = Week in the year
CODE 2002 = Year
ADDITIONAL PORT VARIATIONS (dimensions for reference only) mm/in
B Barbed C Luer D Modular H M5 Thread
I 90° Port J Needle * K Reverse 90° Port M ¼-28 Thread**
T Long Barbed
S Manifold
3,18
0.13 4,7
0.19
12,7
0.50
28
1.10
* Recommended torque for sealing is 4 in-lb. Do not exceed 6 in-lb of torque. Use size 007 O-Ring. O-Ring
counterbore dimensions are 0.04 ± .005 in D x 0.300 ± .003 in Dia.
** Recommended torque for sealing is 8 in-lb. Do not exceed 12 in-lb. Use size 009 O-Ring. O-Ring counterbore
dimensions are .040 ± .002 in D x 0.360 ± .003 in Dia.
2 Honeywell Automation and Control Products
59! 035. “35,1 152 020 ‘ 54 gen 025 2,: 3x25 «009 am a ”010% + 1,3 005 P2 I 21,3 ‘82 085 064 A' F Mum - - _ - L 1; “5 1,3 12,5 007 050 12151 D 2027/r ¥za4 0,25 21,8 036 27,9 1 10 ,5,1 020 E AX 0,41 534:1}; U16
26PC Series Pressure Sensors ISSUE 4 PK 80083
ADDITIONAL PORT VARIATIONS (dimensions for reference only) mm/in
G Small Flow Through N or U Large Flow Through
MOUNTING DIMENSIONS (dimensions for reference only) mm/in
GAGE SENSOR
1 x 4 Termination (Style 6) Port Style A, Straight
Pin 1 is notched, Pin 2 is next to Pin 1, etc. 2 x 2 Termination (Style 2) Port Style A, Straight
Pin 1 is notched, Pin 1 is shown at lower right corner. Pins 2,
3, 4 are clockwise.
Honeywell Automation and Control Products 3
7 BLACK FINISH STEEL LOCKRING 11.4 045 Honeywell
26PC Series Pressure Sensors ISSUE 4 PK 80083
MOUNTING DIMENSIONS (for reference only) mm/in
DIFFERENTIAL SENSOR ACCESSORY
1 X 4 Termination (Style 6) Port Style A, Straight (Only) PC-10182 — Steel Lockring
WARRANTY/REMEDY
Honeywell warrants goods of its manufacture as
being free of defective materials and faulty
workmanship. Contact your local sales office for
warranty information. If warranted goods are returned
to Honeywell during the period of coverage, Honeywell
will repair or replace without charge those items it finds
defective. The foregoing is Buyer’s sole remedy and is
in lieu of all other warranties, expressed or implied,
including those of merchantability and fitness for a
particular purpose.
Specifications may change without notice. The
information we supply is believed to be accurate and
reliable as of this printing. However, we assume no
responsibility for its use.
While we provide application assistance personally,
through our literature and the Honeywell web site, it is
up to the customer to determine the suitability of the
product in the application.
For application assistance, current specifications, or
name of the nearest Authorized Distributor, contact a
nearby sales office. Or call:
1-800-537-6945 USA
1-800-737-3360 Canada
1-815-235-6847 International
FAX
1-815-235-6545 USA
INTERNET
www.honeywell.com/sensing
info.sc@honeywell.com
Automation and Control Products
Honeywell
11 West Spring Street
Freeport, Illinois 61032
PK 80083-4-EN IL50 GLO 0902 Printed in USA
www.honeywell.com/sensing

Products related to this Datasheet

SENSOR 15PSI GAUGE
SENSOR VACUUM GAUGE +-15 PSI
SENSOR 15PSI GAUGE FLOWTHROUGH
SENSOR 15PSI DIFFERENTIAL GAUGE
SENSOR 5PSI GAUGE
SENSOR DIFFERENTIAL +-100 PSI
SENSOR 100PSI GAUGE
SENSOR PRESS GAUGE +15.0PSI
SENSOR 1PSI GAUGE
SENSOR 15PSI GAUGE
SENSOR 1PSI DIFFERENTIAL GAUGE
PRESSURE20PC26PC 100 PSI
SENSOR DIFF VACUUM +-250 PSI
SENSOR VACUUM GAUGE +-30 PSI
SENSOR 15PSI GAUGE
SENSOR VACUUM GAUGE +-15 PSI
SENSOR DIFFERENTIAL +-100 PSI
SENSOR DIFFERENTIAL +-100 PSI
SENSOR VACUUM GAUGE +-100 PSI
SENSOR PRESS GAUGE +5.0PSI
PRESSURE SENSOR GAUGE =/-1.0 PSI
PRESSURE20PC26PC 30 PSI
SENSOR 5PSI GAUGE
SENSOR VACUUM GAUGE +-15 PSI
SENSOR DIFFERENTIAL +-250 PSI
SENSOR 30PSI DIFFERENTIAL GAUGE
SENSOR PRESS GAUGE 250PSI
PRESSURE20PC26PC 30 PSI
SENSOR 30PSI GAUGE
SENSOR 5PSI DIFFERENTIAL GAUGE