Iguana Datasheet by VersaLogic Corporation

View All Related Products | Download PDF Datasheet
3%“ VERSALOGIC IGUANA EPIC Single Board Computer Highlights Overview g VERSALOG IC
Highlights
EPIC™ Form Factor
Industry-standard format with PC/104-Plus expansion.
Intel Atom D525 or D425 Processor
1.8 GHz performance. Single or dual core options.
Low power consumption.
Industrial Temperature Version
-40° to +85°C operation for harsh environments.
MIL-STD-202G
Qualified for high shock / vibration environments.
High-performance Video
Graphics core supports DirectX 9c, OpenGL 1.5, and MPEG-2
decoding. Analog and LVDS flat panel outputs.
Network
Dual GbE with remote boot support.
Analog + Digital I/O
On-board data acquisition. Eight analog inputs, four analog
outputs, sixteen digital I/O lines, two timers.
RAM
Up to 4 GB DDR3 RAM.
USB
Six USB ports support keyboard, mouse, and other devices.
SATA
Supports bootable SATA hard drive and mSATA flash
storage options.
PCIe Mini Card Socket
Supports Wi-Fi modems, GPS receivers, MIL-STD-1553,
solid-state storage, and other plug-in devices.
Flash Memory
CompactFlash socket, eUSB interface, and PCIe Mini Card
socket with mSATA support for plug-in flash storage.
Device I/O
Four serial ports and HD audio.
SPX Expansion
Add low cost analog, digital, and CANbus modules.
VersaLogic Corporation •  12100 SW Tualatin Rd., Tualatin, OR 97062 •  (503) 747-2261 •  Info@VersaLogic.com •  www.VersaLogic.com
IGUANA
EPIC Single Board Computer
Overview
The Iguana is a low-power / high-performance single board computer (SBC) with extensive
on-board I/O. Driven by an Intel Atom D525 or D425 processor, the Iguana provides 1.8 GHz
performance with dual- and single-core options. Based on the industry-standard EPIC form factor
(4.5 x 6.5 inches), this SBC is an excellent solution for embedded applications with substantial
I/O requirements.
As with all VersaLogic products, the Iguana is designed to support OEM applications where high
reliability and long-term availability are required. From application design-in support, to its 5+ year
production life guarantee, the Iguana provides a durable embedded computer solution with an
excellent cost of ownership. The Iguana is manufactured to IPC-A-610 Class 2 standards and is
fully RoHS compliant.
Details
Driven by an Intel Atom D525 (dual core) or D425 (single core) processor, the Iguana provides 1.8
GHz performance with low power consumption (9–13W typical). Enhanced low-power states allow
designers to further minimize overall power consumption.
The integrated Intel GMA 3150 graphics core supports DirectX 9c, OpenGL 1.5, MPEG-2 decoding,
and adaptive interlacing. A single-channel LVDS flat panel interface and an analog VGA video
interface support Extended Desktop, Clone, and Twin display modes. An optional adapter converts
LVDS output to VGA for dual VGA operation.
Basic on-board features include dual Gigabit Ethernet with network boot capability, up to 4 GB
DDR3 RAM, six USB host ports, four serial ports, SATA interface with support for two devices, and
HD audio. Removable flash storage is provided via CompactFlash socket, eUSB interface, and a
PCI Express Mini Card socket with mSATA support.
On-board data acquisition features include eight analog inputs, four analog outputs, sixteen
digital I/O lines, and two general purpose timers. An industry-standard PC/104-Plus expansion
site provides plug-in access to off-the-shelf expansion modules from numerous vendors. The PCI
Express Mini Card socket accommodates plug-in Wi-Fi modems, GPS receivers, MIL-STD-1553,
solid-state storage, and other plug-in devices. The SPX expansion interface provides low-cost
plug-in expansion for additional analog, digital, and CANbus I/O.
Available in both standard (0º to +60ºC) and full industrial temperature (-40º to +85ºC) versions,
the rugged Iguana board meets MIL-STD-202G specifications for mechanical shock and vibration.
Optional latching Ethernet connectors provide additional ruggedization for use in extremely harsh
environments. Transient voltage suppression (TVS) devices on critical I/O ports provide enhanced
electrostatic discharge (ESD) protection for the system.
The Iguana features an American Megatrends (AMI) UEFI BIOS with OEM enhancements. The
field-reprogrammable BIOS supports custom defaults, USB booting, and other application functions.
Iguana is compatible with a variety of popular x86 operating systems including Windows, Windows
Embedded, Linux, VxWorks, and QNX.
C O R P O R A T I O N
C O R P O R A T I O N
USB 2.0 (6 ports)
Serial I/O (4 ports)
SATA (2 ports)
Analog input (8 chan.)
Analog output (4 chan.)
Digital I/O (16 lines)
PCIe Mini Card socket
CompactFlash socket
Intel® Atom™ processor
- D425 (single core) or
- D525 (dual core)
Industrial temp. versions
Shock & vibe per MIL-STD-202G
Fanless versions
High-performance video
Gigabit Ethernet (2 ports)
DDR3 RAM (up to 4 GB)
Specifications
General Board Size EPIC standard: 115 mm x 165 mm (4.5” x 6.5”)
Processor Intel Atom D425 (single core) or D525 (dual core).
512K L2 cache per core.
Chipset Intel 82801HBM ICH8 Mobile (ICH8M)
Power Requirements (+5V)Model Idle Typical Max. S3
VL-EPIC-25SA 8.4W 9.1W 9.7W 0.8W
VL-EPIC-25SB 10.4W 11.7W 12.9W 0.8W
VL-EPIC-25EA / RA 9.4W 10.1W 10.7W 0.8W
VL-EPIC-25RB 11.4W 12.7W 13.9W 0.8W
System Reset & Hardware
Monitors
Major voltage rails monitored. Watchdog timer with
programmable timeout. CPU temperature and fan speed
monitoring. Push-button reset and power.
Stackable Bus PC/104-Plus: PCI, ISA
Manufacturing Standards IPC-A-610 Class 2 compliant
RoHS RoHS (2002/95/CE) compliant
Environmental Operating Temperature See Ordering Information
Storage Temperature -40° to +85°C
Cooling See Ordering Information
Airflow Requirements None (free air within operating temperature range)
Thermal Shock 5°C/min. over operating temperature
Humidity Less than 95%, noncondensing
Vibration, Sinusoidal Sweep MIL-STD-202G, Method 204, Modified Condition A: 2g
constant acceleration from 5 to 500 Hz, 20 minutes per axis
Vibration, Random MIL-STD-202G, Method 214A, Condition A: 5.35g rms,
5 minutes per axis
Mechanical Shock MIL-STD-202G, Method 213B, Condition G: 20g half-sine,
11 ms duration per axis
Memory System RAM One SO-DIMM socket. Up to 4 GB DDR3 SDRAM. 800
MT/s (400 MHz clock).
Video General Integrated high-performance video. Intel GMA 3150
graphics core supports DirectX 9c, OpenGL 1.5, MPEG-2
decode, and adaptive interlacing. Analog and LVDS flat
panel video interfaces support Extended Desktop, Clone,
and Twin display modes. Optional video adapter card
converts LVDS output to VGA for dual VGA operation.
VRAM Up to 224 MB shared DRAM
Desktop Display Interface Standard analog output (VGA). 24-bit. Up to 2048 x 1536
(60 Hz).
OEM Flat Panel Interface §Single-channel LVDS interface. 18-bit. Up to 1366 x 768
(60 Hz). CMOS-selectable TFT panel types.
Mass Storage Rotating Drive Two SATA (Revision 2.0) ports. Latching SATA connectors.
Flash/SSD eUSB (USB signaling)
CompactFlash (IDE signaling)
mSATA (SATA signaling)
Network
Interface
Ethernet Two autodetect 10BaseT/100BaseTX/1000BaseT ports.
On-board status LEDs and external LED header. IEEE 1588
Precision Time Protocol (PTP) compatible.
Standard RJ45 connectors
Special Order Latching headers
Network Boot Option Via BIOS extension
Device I/O USB ‡ § Six host USB 2.0 ports
COM 1 / 2 / 3 / 4 Interface RS-232/422/485 selectable. 16C550 compatible. 460 Kbps.
Analog Input Eight channels. 12-bit. Single-ended. 100 Ksps. Per-channel
input ranges of 0 to +5V, ±5V, 0 to +10V, and ±10V.
Analog Output Four channels. 12-bit. Single-ended. 100 Ksps. 0 to +4.096V.
Digital I/O Sixteen TTL I/O lines (3.3V). Independently configurable.
Audio Intel High-Definition Audio (HDA)
Counter / Timers Standard Two general-purpose 16-bit timers
Custom Three 8254 Programmable Interval Timers
Other I/O PCIe Mini Card Socket Supports Wi-Fi modems, GPS receivers, non-volatile
flash data storage with auto-detect mSATA support, and
other plug-in modules
VersaLogic SPX Interface Add low cost analog, digital, and CANbus modules
Software BIOS American Megatrends (AMI) UEFI BIOS with OEM
enhancements. Field reprogrammable. Support for
USB keyboard/mouse and USB boot. User-configurable
CMOS defaults.
Sleep Mode ACPI 3.0. Support for S0, S3 and S4 suspend states and
C1 processor state.
Operating Systems Compatible with most x86 operating systems including
Windows, Windows Embedded, Linux, VxWorks, and QNX
VersaLogic Corporation •  12100 SW Tualatin Rd., Tualatin, OR 97062 •  (503) 747-2261 •  Info@VersaLogic.com •  www.VersaLogic.com
Ordering Information
Model Processor Cores Speed Operating Temp. Cooling
VL-EPIC-25SA Atom D425 Single 1.8 GHz 0° to +60°C Heatsink (fanless)
VL-EPIC-25SB Atom D525 Dual 1.8 GHz 0° to +60°C Heatsink (fanless)
VL-EPIC-25EA Atom D425 Single 1.8 GHz -40° to +85°C Fan
VL-EPIC-25EAR^ Atom D425 Single 1.8 GHz -40° to +85°C Fan
VL-EPIC-25RA* Atom D425 Single 1.8 GHz -40° to +85°C Fan
VL-EPIC-25RB* Atom D525 Dual 1.8 GHz -40° to +85°C Fan
^ Conforal coated - Urethane
* Special order. Ruggedized Ethernet connectors.
Accessories
Part Number Description
Cable Kit
VL-CKR-IGUA Development cable kit
VL-CBR-5013 System I/O paddleboard
VL-CBR-4004 Paddleboards for analog and digital I/O
VL-CBR-2022 ATX power adapter cable
VL-CBR-1201 12-pin 2 mm (latching) / 15-pin VGA adapter
VL-CBR-0702 19.75” SATA cable (latching)
VL-CBR-0401 6.25” ATX to SATA power adapter
VL-HDW-105 (x2) 0.6" standoff package (metric thread)
Cables
VL-CBR-0701 19.75” SATA cable
VL-CBR-0804 12” Ethernet adapter (latching)
VL-CBR-1401 Cable assembly for (2) SPX modules
VL-CBR-1402 Cable assembly for (4) SPX modules
VL-CBR-2010 20" 18-bit LVDS flat panel (Hirose)
VL-CBR-2011 20" 18-bit LVDS flat panel (JAE)
VL-CBR-2014 LVDS to VGA adapter board
Memory
VL-MM7-xxxx DDR3 SDRAM module
SSD
VL-CFM-xxx CompactFlash module (IDE)
VL-F15-xxxx eUSB module (USB)
VL-F29-xxxx mSATA module (SATA)
Expansion Modules
VL-SPX-x SPX expansion module
Development
VL-ENCL-5x Development enclosure
VL-PS200-ATX 200W ATX-style development power supply
Hardware
VL-HDW-106 0.6" standoff package (English thread)
VL-HDW-107 PCIe Mini Card / mSATA hardware kit (metric thread)
VL-HDW-109 eUSB hardware kit
Miscellaneous
VL-CF-CLIP1 CompactFlash retention clip
VL-HDW-201 PC/104™ board extraction tool
IGUANA
EPIC Single Board Computer
Copyright © 2017 VersaLogic Corporation. All rights reserved.
03/28/17
Product customization is available, even in low OEM quantities. Customization options
include latching Ethernet headers, pass-through PCI and ISA connectors, three 8254
Programmable Interval Timers, conformal coating, revision locks, custom labeling,
customized testing and screening, etc.
† Powerspecificationsrepresentoperationat+25°Cwith+5VsupplyrunningWindowsXPwith2GBRAM,
 LVDSdisplay,SATA,GbE,andUSBkeyboard/mouse.TypicalpowercomputedasthemeanvalueofIdle
 andMaximumpowerspecifications.Maximumpowerismeasuredwith95%CPUutilization.
‡ TVSprotectedport(enhancedESDprotection)
§ Powerpinsonthisportareoverloadprotected
Specifications are subject to change without notification. Intel and Atom are trademarks of Intel Corp. EPIC
and PC/104-Plus are trademarks of the PC/104 Consortium. PCI Express is a registered trademark of PCI-
SIG. SATA and mSATA are trademarks of the Serial ATA International Organization. SPX is a trademark of
VersaLogic Corp. All other trademarks are the property of their respective owners.
C O R P O R A T I O N

Products related to this Datasheet

SBC ATOM D525 1.8 GHZ MAX 4GB
SBC ATOM D425 1.8 GHZ MAX 4GB
SBC ATOM D425 1.8 GHZ MAX 4GB
SBC ATOM D525 1.8 GHZ MAX 4GB
SBC ATOM D425 1.8 GHZ MAX 4GB
SBC ATOM D425 1.8 GHZ MAX 2GB CC