CC Series Datasheet by Laird-Signal Integrity Products
View All Related Products | Download PDF Datasheet
1
www.lairdtech.com
SIP-BRO-CANBUS-0208
Features:
• Surface Mount • Accurate current matching capability over a broad range of inductance values • Sector
wound coils at 25 & 51 µH to filter differential mode noise from the data signal. • Low distortion • Custom
designs possible • Smaller ( 1812 ) size parts are also available.
Applications:
• Automotive controller area network systems • Industrial controls controller area network systems
• Medical monitoring systems • Filtering common mode EMI on high speed differential lines such as network
and telecom applications
CC2824
Surface Mount
CC1812
Surface Mount
CAN-Bus Common Mode Chokes
Operating Temperature Range: -40°C to +125°C (0°C to 125°C for Lp > 1000 µm)
PART
NUMBER
Lp Inductance (mH)
Impendance
( Z )
L
leakage
(mh)
Hi-Pot
( VAC )
0.5 mA
2 sec.
DCR
Typical
( W )
ldc
(mA)
continuous
Test
Conditions MIN NOM MAX
CC1812C513R-10 100 KHz / 50 mV 35.7 51.0 66.3 3500 W
@40 MHz 2.60 250 0.50 200
CC2824J502R-10 100 KHz / 50 mV 3.5 5.0 6.5 400 W
@500 MHz 0.05 250 0.10 1200
CC2824E113R-10 100 KHz / 50 mV 7.7 11.0 14.3 800 W
@200 MHz 0.05 250 0.12 800
CC2824E253R-10 100 KHz / 50 mV 17.5 25.0 32.5 2000 W
@100 MHz 1.50 250 0.13 800
CC2824E513R-10 100 KHz / 50 mV 35.0 51.0 66.3 3800 W
@50 MHz 2.00 250 0.16 800
CC2824E474R-10 100 KHz / 50 mV 329.0 470.0 611.0 8600 W
@5 MHz 0.20 750 0.20 700
CC2824E105R-10 100 KHz / 50 mV 700.0 1000.0 1500.0 4250 W
@7 MHz 0.20 750 0.20 700
CC2824D225R-10 10 KHz / 50 mV 1540.0 2200.0 3300.0 5300 W
@5 MHz 0.25 750 0.40 500
CC2824B475R-10 10 KHz / 50 mV 3290.0 4700.0 7050.0 12300 W
@2 MHz 0.30 750 0.55 400
PART
NUMBER
A
mm
(inches)
B
mm
(inches)
C
mm
(inches)
CC2824 7.50 MAX
(0.295 MAX)
5.50 MAX
(0.217 MAX)
3.80 MAX
(0.150 MAX)
CC1812 5.00 MAX
(0.197 MAX)
3.50 MAX
(0.138 MAX)
5.55 MAX
(0.140 MAX)
CC 1812 C 513 R -10
Product Series
Code
Part Size
Code
Rated Current
Code Impedance Value Code Packaging
Code
Additional
Description
Current compensated surface mount common mode chokes for controller area networks (CAN-Bus) in
automotive, industrial and medical applications.
AB
C
AB
C
Dimensions

2
www.lairdtech.com
SIP-BRO-CANBUS-0208
CC2824J502R-10 CC2824E113R-10
Frequency (MHz)
1000
CC1812C513R-10, CC2824E513R-10CC2824E253R-10
100101
0
Frequency (MHz)
-2
-4
-6
-8
-10
-12
-14
-16 1000100101
Frequency (MHz) 10001001010.1
CC2824D225R-10
Frequency (MHz)
1000100101
IL (dB)
0
-5
-10
-15
-20
-25
-30
-35
IL (dB)
0
-5
-10
-15
-20
-25
-30
IL (dB)
-40
CC2824E471R-10 CC2824E105R-10
Frequency (MHz)
1000100101
0
-5
-10
-15
-20
-25
-30
IL (dB)
0
-5
-10
-15
-20
-25
-30
IL (dB)
-35
Frequency (MHz)
1000
100101
0
-5
-10
-15
-20
-25
IL (dB)
Frequency (MHz)
1000100100.1
0
-5
-10
-15
-20
-25
-30
IL (dB)
-35
1
CC2824B475R-10
0
-5
-10
-15
-20
-25
-30
-35
IL (dB)
-40
Frequency (MHz) 1001010.1
-45
Typical Insertion Loss @ 50 W
Products related to this Datasheet
CMC 2.2MH 500MA 2LN 5.3 KOHM SMD
CMC 4.7MH 400MA 2LN 12.3KOHM SMD
CMC 1MH 700MA 2LN 4.25 KOHM SMD
CMC 470UH 700MA 2LN 8.6 KOHM SMD
CMC 5UH 1.2A 2LN 400 OHM SMD
CMC 470UH 700MA 2LN 8.6 KOHM SMD
CMC 5UH 1.2A 2LN 400 OHM SMD
CMC 4.7MH 400MA 2LN 12.3KOHM SMD
CMC 51UH 800MA 2LN 3.8 KOHM SMD
CMC 2.2MH 500MA 2LN 5.3 KOHM SMD
CMC 5UH 1.2A 2LN 400 OHM SMD
CMC 11UH 800MA 2LN 800 OHM SMD
CMC 25UH 800MA 2LN 2 KOHM SMD
CMC 51UH 800MA 2LN 3.8 KOHM SMD
CMC 1MH 700MA 2LN 4.25 KOHM SMD
CMC 2.2MH 500MA 2LN 5.3 KOHM SMD
CMC 4.7MH 400MA 2LN 12.3KOHM SMD
CMC 5UH 1.2A 2LN 400 OHM SMD
CMC 11UH 800MA 2LN 800 OHM SMD
CMC 25UH 800MA 2LN 2 KOHM SMD
CMC 51UH 800MA 2LN 3.8 KOHM SMD
CMC 1MH 700MA 2LN 4.25 KOHM SMD
CMC 2.2MH 500MA 2LN 5.3 KOHM SMD
CMC 4.7MH 400MA 2LN 12.3KOHM SMD
CMC 11UH 800MA 2LN 800 OHM SMD
CMC 25UH 800MA 2LN 2 KOHM SMD
CMC 51UH 800MA 2LN 3.8 KOHM SMD
CMC 11UH 800MA 2LN 800 OHM SMD
CMC 1MH 700MA 2LN 4.25 KOHM SMD
CMC 51UH 800MA 2LN 3.8 KOHM SMD