Komodo Series Datasheet by VersaLogic Corporation

View All Related Products | Download PDF Datasheet
QWRSAIOGIC 7 “UNION, SUMIT’” lln EPIC Single Board Computer “111'" " Highlights Overview VERSALOGIC CURPORATIDN a?
Highlights
SUMIT and PC/104 Compatible
Supports SUMIT and ISA expansion on an EPIC format.
Intel Core 2 Duo Processor
Up to 2.26 GHz performance.
High-performance Video
3D video acceleration (Gen 5.0). Analog and LVDS flat
panel outputs.
Network Support
Gigabit Ethernet with remote boot support.
System RAM
Up to 4 GB DDR3 RAM for system flexibility.
USB I/O
Four USB 2.0 ports support keyboard, mouse, and other devices.
Device I/O
Four serial ports, dual SATA interface, and HD audio.
Flash Memory
MiniBlade socket and eUSB interface for high-reliability
flash storage.
Extended Temperature Version
-40° to +85°C operation for harsh environments.
MIL-STD-202G
Qualified for high shock / vibration environments.
SPX Expansion
Supports expansion with versatile SPX add-on I/O modules.
VersaLogic Corporation •  12100 SW Tualatin Rd., Tualatin, OR 97062 •  (503) 747-2261 •  Info@VersaLogic.com •  www.VersaLogic.com
Intel® Core2 Duo processor
SUMIT and ISA expansion
Extended temp. version
Gigabit Ethernet
High-performance video
Four serial ports
MiniBlade flash socket
KOMODO
SUMIT on EPIC Single Board Computer
Overview
The Komodo is a versatile single board computer (SBC) that leverages the ultra-high performance
of an Intel Core 2 Duo processor. This robust SBC is the ideal solution for demanding industrial,
medical, defense, and aerospace applications where performance and dependability are
crucial design factors.
Based upon the EPIC-sized industry standard footprint, the Komodo features the SUMIT
expansion interface as defined by the Small Form Factor Special Interest Group (SFF-SIG).
This provides OEMs with a stackable multi-board expansion interface that supports both
high- and low-speed signals. This simplifies adding both standard and custom I/O boards to
the system. The Komodo expansion interfaces include PCIe, USB, LPC, SPI, SMBus, as well
as ISA bus support for PC/104 modules.
L ike a l l Ver s a L o g i c p r o d u c t s , th i s SB C i s d e s i g n e d to s u p p o r t O E M a p p l i c at i o n s wh e r e hi g h re l i a b i l i t y
and long-term availability are required. From application design-in to 5+ guaranteed years of
production life, the Komodo provides a durable embedded computer solution with an exceptional
cost of ownership. The Komodo is manufactured and tested to the highest quality standards and
is fully RoHS compliant. Customization is available, even in very low quantities.
Details
The combination of Intel’s dual core processor, along with its companion chipset, provide the
majority of the Komodo’s features including high-speed video with LVDS and analog VGA
output, four USB 2.0 ports, four serial ports, gigabit Ethernet, dual SATA interface, HD audio,
and PS/2 keyboard and mouse support. The SUMIT interface provides three x1 PCIe lanes,
LPC, SPI, SMBus, and four additional USB channels. The PC/104 connector provides ISA
bus compatibility.
A MiniBlade socket and eUSB interface provide high-reliability flash storage, while VersaLogic’s
SPX expansion interface creates additional access to cost-effective plug-in I/O solutions. The
Komodo supports up to 4 GB of DDR3 system memory and is designed and tested to MIL-STD-202G
shock and vibration standards.
T h e Ko m o d o f e a t u r e s an e m b e d d e d B I O S w i t h OE M e n h a n c e m e n t s f r o m Ph o e n i x Te c hn o l o g i e s.
The field-reprogrammable BIOS supports custom defaults and the addition of firmbase
applications for security processes, remote booting, and other pre-OS software functions.
The Komodo is compatible with a variety of popular operating systems including Windows,
Windows Embedded, Linux, VxWorks, and QNX.
is; VERSAloGIC (DRI’URATION
SPECIF ICATIONS
General Board Size EPIC standard: 115 mm x 165 mm (4.5” x 6.5”)
Processor Intel Core 2 Duo (P8400). Up to 1066 MHz FSB.
3 MB L2 cache. Temperature protected.
Chipset GM45 + ICH9M
Power Requirements +5V running Windows XP with 1 GB RAM,
Ethernet, keyboard, and mouse:
Idle Typical Max
VL-EPICs-36S 2.5A (12.5W) 4A (20W) 5.5A (27.5W)
VL-EPICs-36E 2.3A (11.5W) 3.1A (15.5W) 3.9A (19.5W)
System Reset &
Hardware Monitors
Major voltage rails monitored
Stackable Bus SUMIT, PC/104 (ISA)
Expansion VersaLogic SPX interface
RoHS RoHS (2002/95/CE) compliant
Environmental Storage Temperature -40° to +85°C
Airflow Requirements Free air from -40° to +85°C
Thermal Shock 5°C/min. over operating temperature
Humidity Less than 95%, noncondensing
Vibration, Sinusoidal
Sweep
MIL-STD-202G, Method 204, Modified Condition A:
2g constant acceleration from 5 to 500 Hz, 20
minutes per axis
Vibration, Random MIL-STD-202G, Method 214A, Condition A:
5.35g rms, 5 minutes per axis
Mechanical Shock MIL-STD-202G, Method 213B, Condition G:
20g half-sine, 11 ms duration per axis
Memory System RAM One SO-DIMM socket. Up to 4 GB DDR3 SDRAM.
Video General Integrated high-performance video. Intel
GMA 4500 MHD graphics core. Simultaneous
independent analog and flat panel output
capability. Optional video adapter card converts
LVDS output to VGA for dual VGA operation.
VRAM Up to 512 MB shared DRAM
Desktop Display Interface* Standard analog output (VGA)
OEM Flat Panel Interface 18/24-bit LVDS interface. CMOS-selectable TFT
panel types.
Mass Storage Hard Drive Dual SATA interface (Revision 2.0)
Flash One MiniBlade socket (USB or SATA signaling).
One eUSB interface (USB signaling).
Network
Interface
Ethernet* Autodetect 10BaseT/100BaseTX/1000BaseT port
Network Boot Option Intel boot agent (downloadable) supports PXE
protocol. Argon Managed Boot Agent (optional
with royalty fee) supports PXE, RPL, NetWare,
TCP/IP (DHCP, BOOTP) remote boot protocols.
Device I/O USB*Four USB 2.0 / 1.1 ports
COM 1 / 2 Interface* RS-232. 16C550 compatible. 115 Kbps.
COM 3 / 4 Interface* RS-232/422/485 selectable. 16C550 compatible.
460 Kbps.
Audio Stereo HD audio in / out
Other PS/2 keyboard and mouse. Four additional USB
ports available through SUMIT interface with
appropriate adapter board.
Software BIOS Phoenix Technologies Embedded BIOS with
OEM enhancements. Field reprogrammable.
Support for USB keyboard / mouse and USB
boot. User-configurable CMOS defaults.
Operating Systems Compatible with most x86 operating systems,
including Windows, Windows Embedded, Linux,
VxWorks, and QNX
* TVS protected port (enhanced ESD protection)
Power pins on this port are overload protected
Data represents standard operation at +25°C with +5V supply unless otherwise noted. Specifications are
subject to change without notification. Intel and Intel Core are trademarks of Intel Corp. PC/104 and EPIC
are trademarks of the PC/104 Consortium. SUMIT and MiniBlade are trademarks of the SFF-SIG. SPX is a
trademark of VersaLogic Corp.
VersaLogic Corporation •  12100 SW Tualatin Rd., Tualatin, OR 97062 •  (503) 747-2261 •  Info@VersaLogic.com •  www.VersaLogic.com
Ordering Information
Model Processor Speed Operating Temp. Cooling
VL-EPICs-36S Intel Core 2 Duo 2.26 GHz 0° to +60°C Fan
VL-EPICs-36E Intel Core 2 Duo 1.2 GHz -40° to +85°C Fan
Accessories
VL-CBR-0401* .....................................6.25” ATX to SATA power adapter cable
VL-CBR-0701* ...................................................................... 19.75 SATA cable
VL-CBR-0702 ......................................................... 19.75” SATA cable, latching
VL-CBR-0803* ...............................12” 8-pin latching / two 3.5 mm audio cable
VL-CBR-1201* ........................12-pin 2 mm latching / 15-pin VGA adapter cable
VL-CBR-1401.......................................... Cable assembly for two SPX modules
VL-CBR-1402 .........................................Cable assembly for four SPX modules
VL-CBR-2010 .....................................20” 18-bit LVDS flat panel cable (Hirose)
VL-CBR-2011 .........................................20” 18-bit LVDS flat panel cable (JAE)
VL-CBR-2012 .....................................20” 24-bit LVDS flat panel cable (Hirose)
VL-CBR-2014 ........................................................ LVDS to VGA adapter board
VL-CBR-2022*..........................................................ATX to 10-pin power cable
VL-CBR-5009* ...................................................I/O cable set and paddleboard
VL-CBR-5009A ................................................................. 18” I/O ribbon cable
VL-CKR-KOMO .............................................................. Development cable kit
VL-ENC L- 5C .................................................................Development enclosure
VL-EPHs - B1x ....................................................... SUMIT to USB adapter board
VL-F15-xxxx ...................................................................... eUSB module (USB)
VL-F23-xxxx ............................................................... MiniBlade module (USB)
VL-HDS35-xxx ..................................................................3.5” SATA hard drive
VL-HDW-105* ..................................... SUMIT standoff package (metric thread)
VL-HDW-106 .................................... SUMIT standoff package (English thread)
VL-MM7-xxxx..................................................................DDR3 SDRAM module
VL-SPX-x ..................................................................... SPX expansion modules
* Included in VL-CKR-KOMO cable kit
KOMODO
SUMIT on EPIC Single Board Computer
02/15/13
SUMIT Resources
Form Factor: SUMIT on EPIC
SUMIT-A SUMIT-B
PCIe x1 12
PCIe x4
USB 4
ExpressCard
LPC ü
SPI / µWire SPI
SMBus / I 2
CSMBus
+12V ü
+5V ü ü
+5Vsb ü ü
+3.3V ü ü
VL-EPICs-36S (Top) VL-EPICs-36S (Bottom)

Products related to this Datasheet

SBC CORE II DUO 1.2 GHZ MAX 4GB
SBC CORE II DUO 2.26 GHZ MAX 4GB