Ocelot Series Datasheet by VersaLogic Corporation

View All Related Products | Download PDF Datasheet
OCELOT SUMIT'M-IM Single Board computer Overview Highlights VERSALOGIC CORPURATIDN a?
Highlights
SUMIT and PC/104 Compatible
Supports SUMIT and ISA expansion on a compact, highly
rugged format.
Intel Atom Z5xx Processor
Up to 1.6 GHz performance with only 7W power draw.
Fanless Operation
No moving parts required for CPU cooling.
Extended Temperature Version
-40° to +85°C fanless operation for harsh environments.
System RAM
Up to 2 GB socketed RAM for system flexibility.
High-performance Video
LVDS flat panel output. Optional analog support.
Network Support
Gigabit Ethernet with boot ROM support.
USB I/O
Three USB 2.0 ports support keyboard, mouse, and other devices.
Device I/O
Four serial ports, IDE interface, and HD audio.
Disk on Module Flash Socket
Supports removable, bootable DOM storage.
SPX™ Module Interface
Supports expansion with versatile SPX add-on I/O modules.
VersaLogic Corporation •  12100 SW Tualatin Rd., Tualatin, OR 97062 •  (503) 747-2261 •  Info@VersaLogic.com •  www.VersaLogic.com
Intel® Atom™ Z5xx processor
Low power draw
SUMIT and PC/104™ expansion
Fanless operation
Extended temp. version
Gigabit Ethernet interface
High-performance video
Four serial ports
OCELOT
SUMIT
-104 Single Board Computer
Overview
The Ocelot is a compact, rugged, single board computer (SBC) which features Intel’s 45 nm Atom
Z5xx processor designed specifically for embedded applications. This compact SUMIT-104 SBC is
ideal for defense, aerospace, medical device, robotics, and factory automation applications where
high-performance, fanless, extended temperature operation is required.
Based on the industry standard PC/104 footprint, the Ocelot features the SUMIT expansion interface.
This provides OEMs with a stackable multi-board expansion interface that supports both high- and
low-speed signals. This simplifies adding both standard and custom I/O boards to the system. The
Ocelot expansion interfaces include PCIe, USB, LPC, SPI, SMBus, as well as ISA bus support for
PC/104 modules.
Like all VersaLogic products, the Ocelot is designed to support OEM applications where high
reliability and long-term availability are required. From application design-in to 5+ guaranteed years
of production life, the Ocelot provides a durable embedded computer solution with an exceptional
cost of ownership. The Ocelot is manufactured and tested to the highest quality standards and is
fully RoHS compliant. Customization is available, even in low OEM quantities.
Details
Based upon Intel’s 45 nm Hi-k metal gate silicon technology, the Atom Z5xx processor offers very
high performance (up to 1.6 GHz) with excellent power management capabilities.
The on-board features include gigabit Ethernet, three USB 2.0 ports, four serial ports, IDE interface,
H D a u d io , a nd SPX ex pa n si on i n te r f a c e. An ID E- b a s ed Di s k o n M o d u le si t e of f er s b o lt - do w n , b o ot a b l e
flash storage. The highly-integrated processor facilitates fast on-board transfers, high-speed memory
access, and integrated high-performance video with flat panel LVDS or optional analog video output.
An SO-DIMM socket supports up to 2 GB of DDR2 RAM.
The SUMIT interface provides three x1 PCIe lanes, LPC, SPI, SMBus, and four additional USB
channels. The PC/104 connector provides ISA bus compatibility for many off-the-shelf I/O boards.
The pass-through versions provide PC/104 stack-down capability to support custom baseboards
that may be larger than the Ocelot.
The Ocelot draws about 7W typically, but the built-in ACPI 2.0 power management allows the board
to enter sleep mode for greater power savings (typically 1W between transactions).
Available in both standard (0° to +60°C) and extended (-40° to +85°C) temperature versions; the
Ocelot meets MIL-STD-202G specifications for shock and vibration. The Ocelot supports reliable
5% Waéémgzq
SPEC IF I CAT IO NS
General Board Size PC/104 standard: 90 mm x 96 mm (3.55” x 3.78”)
Processor Intel Atom Z530P (VL-EPMs-21a/g)
Intel Atom Z520PT (VL-EPMs-21b/h)
Chipset US15WP (VL-EPMs-21a/g)
US15WPT (VL-EPMs-21b/h)
Power Requirements +5V running Windows XP with 2 GB RAM,
keyboard, and mouse:
Active Sleep (S3)
VL-EPMs-21a/g 1.5A (7.5W) typ. 0.2A (1W) typ.
VL-EPMS-21b/h 1.3A (6.5W) typ. 0.2A (1W) typ.
System Reset &
Hardware Monitors
Watchdog timeout (1 to 255 sec. with 1 sec.
resolution; 1 to 255 min. with 1 min. resolution).
All voltage rails monitored.
Expansion SUMIT, PC/104 (ISA), SPX
RoHS Compliant
Environmental Operating Temperature 0° to +60°C (VL-EPMs-21a/g)
-40° to +85°C (VL-EPMs-21b/h)
Storage Temperature -40° to +85°C
Airflow Requirements 150 LFPM from +60° to +85°C (VL-EPMs-21b/h)
Thermal Shock 5°C/min. over operating temperature
Humidity Less than 95%, noncondensing
Vibration, Sinusoidal
Sweep
MIL-STD-202G, Method 204, Modified Condition A:
2g constant acceleration from 5 to 500 Hz, 20
minutes per axis
Vibration, Random MIL-STD-202G, Method 214A, Condition A:
0.02g2/Hz (5.35g rms), 15 minutes per axis
Mechanical Shock MIL-STD-202G, Method 213B, Condition J:
30g half-sine, 11 ms duration per axis
Memory System RAM One SO-DIMM socket. Up to 2 GB DDR2 SDRAM.
Flash Interface Right angle IDE DOM with retention screw
Video General Integrated high-performance video. Intel GMA 500
graphics core supports advanced 3D graphics and
high-definition video decode.
OEM Flat Panel Interface 18/24-bit LVDS interface. CMOS-selectable TFT
panel types.
Desktop Display Interface Analog output via optional adapter cable*
Network
Interface
Ethernet* Autodetect 10BaseT/100BaseTX/1000BaseT port
Network Boot Option Intel boot agent (downloadable) supports PXE
protocol. Argon Managed Boot Agent (optional
with royalty fee) supports PXE, RPL, NetWare,
TCP/IP (DHCP, BOOTP) remote boot protocols.
Device I/O USB*Three USB 2.0/1.1 ports (one client and two host)
IDE Interface ATA-6, UDMA66/100 interface. 44-pin 2 mm
connector.
COM 1 / 2 / 3 / 4 Interface* RS-232/422/485 selectable. 16C550 compatible.
460 Kbps.
Audio Stereo HD audio in/out
Other Four additional USB ports available through SUMIT
interface with the appropriate adapter board
Software BIOS Phoenix Technologies Embedded BIOS with
OEM enhancements. Field reprogrammable.
Support for USB keyboard/mouse and USB boot.
User-configurable CMOS defaults.
Sleep Mode ACPI 2.0 compatible
Operating Systems Compatible with most x86 operating systems,
including Windows, Windows Embedded, Linux,
VxWorks, and QNX
* TVS protected port (enhanced ESD protection)
Power pins on this port are overload protected
Data represents standard operation at +2C with +5V supply unless otherwise noted. Specifications are
subject to change without notification. Intel and Atom are trademarks of Intel Corp. PC/104 is a trademark of the
PC/104 Consortium. SUMIT is a trademark of the SFF-SIG.
VersaLogic Corporation •  12100 SW Tualatin Rd., Tualatin, OR 97062 •  (503) 747-2261 •  Info@VersaLogic.com •  www.VersaLogic.com
Ordering Information
VL-EPM s -21a .................... Intel Atom Z530, 1.6 GHz, standard temp., pass-through
VL-EPM s -21b ................. Intel Atom Z520, 1.33 GHz, extended temp., pass-through
VL-EPM s -21g ..........................................Intel Atom Z530, 1.6 GHz, standard temp.
VL-EPM s -21h ........................................ Intel Atom Z520, 1.33 GHz, extended temp.
Accessories
VL-CBR-1008* ....................................................................ATX power adapter cable
VL-CBR-2010 ...................................................... 20” 18-bit LVDS flat panel (Hirose)
VL-CBR-2011 .......................................................... 20” 18-bit LVDS flat panel (JAE)
VL-CBR-2012* ..................................................... 20” 24-bit LVDS flat panel (Hirose)
VL-CBR-2014* ............................................................... LVDS to VGA adapter board
VL-CBR-4405* .........................................................1” connector IDE adapter board
VL-CBR-4406* ...........................................................................................IDE cable
VL-CBR-5009A ..........................................................................18” I/O ribbon cable
VL-CBR-5012* ............................................................I/O cable set and paddleboard
VL-CDD-IDE1** ..................................................................CD-RW, DVD-ROM drive
VL-CKR-OCEL ....................................................................... Development cable kit
VL-ENCL- 5D** ...................................................................... Development enclosure
VL-EPHs-B1x............................................................... SUMIT to USB adapter board
VL-F20-xxxx .............................................................................Disk on Module (IDE)
VL-HDD25-xxx .............................................................................2.5” IDE hard drive
VL- HDW-105* .................................................. 0.6” standoff package (metric thread)
VL- HDW-108 ............................................................. Nylon screw kit (metric thread)
VL- HDW-2 03 ................................................................. PC/104 extractor tool, metal
VL-MM8-xxxx ............................................................................. DDR2 RAM module
VL-SPX-x .............................................................................SPX expansion modules
* Included in VL-CKR-OCEL cable kit. ** Not RoHS compliant.
OCELOT
SUMIT -104 Single Board Computer
02/20/13
field operation with fanless operation and transient voltage suppression (TVS)
for electrostatic discharge (ESD) protection.
The Ocelot features an embedded BIOS with OEM enhancements from Phoenix
Technologies. The field reprogrammable BIOS supports custom defaults and
the addition of firmbase applications for security processes, remote booting,
and other pre-OS software functions. The Ocelot is compatible with a variety
of popular operating systems including Windows, Windows Embedded, Linux,
VxWorks, and QNX.
SUMIT Resources
Form Factor: SUMIT-104
SUMIT-A SUMIT-B
PCIe x1 1 2
PCIe x4
USB 4
ExpressCard
LPC ü
SPI / µWire SPI
SMBus / I 2
CSMBus
+12V ü
+5V ü ü
+5Vsb ü ü
+3.3V ü ü
VL-EPMs-21g (Top) VL-EPMs-21g (Bottom)

Products related to this Datasheet

SBC ATOM Z530P 1.6 GHZ MAX 2GB
SBC ATOM Z530PT 1.33 GHZ MAX 2GB
SBC ATOM Z530PT 1.33 GHZ MAX 2GB
SBC ATOM Z530P 1.6 GHZ MAX 2GB