Table 1. Ordering information Table 2. Marking nexpefla
74AUP2GU04
Low-power dual unbuffered inverter
Rev. 6 — 28 January 2019 Product data sheet
1. General description
The 74AUP2GU04 provides two unbuffered inverting gates.
This device ensures a very low static and dynamic power consumption across the entire VCC range
from 0.8 V to 3.6 V.
2. Features and benefits
Wide supply voltage range from 0.8 V to 3.6 V
High noise immunity
ESD protection:
HBM JESD22-A114F Class 3A exceeds 5000 V
MM JESD22-A115-A exceeds 200 V
CDM JESD22-C101E exceeds 1000 V
Low static power consumption; ICC = 0.9 μA (maximum)
Latch-up performance exceeds 100 mA per JESD 78 Class II
Inputs accept voltages up to 3.6 V
Multiple package options
Specified from -40 °C to +85 °C and -40 °C to +125 °C
3. Ordering information
Table 1. Ordering information
PackageType number
Temperature range Name Description Version
74AUP2GU04GW -40 °C to +125 °C SC-88 plastic surface-mounted package; 6 leads SOT363
74AUP2GU04GM -40 °C to +125 °C XSON6 plastic extremely thin small outline package;
no leads; 6 terminals; body 1 x 1.45 x 0.5 mm
SOT886
74AUP2GU04GF -40 °C to +125 °C XSON6 plastic extremely thin small outline package;
no leads; 6 terminals; body 1 x 1 x 0.5 mm
SOT891
74AUP2GU04GN -40 °C to +125 °C XSON6 extremely thin small outline package; no leads;
6 terminals; body 0.9 x 1.0 x 0.35 mm
SOT1115
74AUP2GU04GS -40 °C to +125 °C XSON6 extremely thin small outline package; no leads;
6 terminals; body 1.0 x 1.0 x 0.35 mm
SOT1202
4. Marking
Table 2. Marking
Type number Marking code[1]
74AUP2GU04GW aD
74AUP2GU04GM aD
74AUP2GU04GF aD
74AUPZGU04 >P, 1, 1 s ; >oii L 74 j m m 74AUPZGU04 74AUPZGU04 lePZGUDA D :I 0 El E 3 El Cl C j E El I: :' Transparent [up View 001mm Transparent mp mew Table 3. Pin description
Nexperia 74AUP2GU04
Low-power dual unbuffered inverter
Type number Marking code[1]
74AUP2GU04GN aD
74AUP2GU04GS aD
[1] The pin 1 indicator is located on the lower left corner of the device, below the marking code.
5. Functional diagram
1A 1Y1 6
mnb106
2A 2Y3 4
Fig. 1. Logic symbol
6
11
1
mnb107
4
3
Fig. 2. IEC logic symbol
001aad073
540 Ω 50 Ω
A Y
VCC
Fig. 3. Logic diagram (one gate)
6. Pinning information
6.1. Pinning
74AUP2GU04
1A 1Y
GND
2A 2Y
001aad699
1
2
3
6
VCC
5
4
Fig. 4. Pin configuration SOT363
74AUP2GU04
GND
001aad700
1A
2A
VCC
1Y
2Y
Transparent top view
2
3
1
5
4
6
Fig. 5. Pin configuration SOT886
74AUP2GU04
GND
001aad701
1A
2A
VCC
1Y
2Y
Transparent top view
2
3
1
5
4
6
Fig. 6. Pin configuration SOT891,
SOT1115 and SOT1202
6.2. Pin description
Table 3. Pin description
Symbol Pin Description
1A 1 data input
GND 2 ground (0 V)
2A 3 data input
2Y 4 data output
VCC 5 supply voltage
1Y 6 data output
74AUP2GU04 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 28 January 2019 2 / 17
74AUPZGU04 Table 6. Recommended operating conditions
Nexperia 74AUP2GU04
Low-power dual unbuffered inverter
7. Functional description
Table 4. Function table
H = HIGH voltage level; L = LOW voltage level.
Input Output
nA nY
L H
H L
8. Limiting values
Table 5. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134). Voltages are referenced to GND (ground = 0 V).
Symbol Parameter Conditions Min Max Unit
VCC supply voltage -0.5 +4.6 V
IIK input clamping current VI < 0 V -50 - mA
VIinput voltage [1] -0.5 +4.6 V
IOK output clamping current VO < 0 V -50 - mA
VOoutput voltage [2] -0.5 VCC + 0.5 V
IOoutput current VO = 0 V to VCC - ±20 mA
ICC supply current - 50 mA
IGND ground current -50 - mA
Tstg storage temperature -65 +150 °C
Ptot total power dissipation Tamb = -40 °C to +125 °C [3] - 250 mW
[1] The minimum input voltage ratings may be exceeded if the input current ratings are observed.
[2] The output voltage ratings may be exceeded if the output current ratings are observed.
[3] For SC-88 packages: above 87.5 °C the value of Ptot derates linearly with 4.0 mW/K.
For XSON6 packages: above 118 °C the value of Ptot derates linearly with 7.8 mW/K.
9. Recommended operating conditions
Table 6. Recommended operating conditions
Symbol Parameter Conditions Min Max Unit
VCC supply voltage 0.8 3.6 V
VIinput voltage 0 3.6 V
VOoutput voltage 0 VCC V
Tamb ambient temperature -40 +125 °C
Δt/ΔV input transition rise and fall rate VCC = 0.8 V to 3.6 V 0 200 ns/V
74AUP2GU04 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 28 January 2019 3 / 17
74AUPZGU04
Nexperia 74AUP2GU04
Low-power dual unbuffered inverter
10. Static characteristics
Table 7. Static characteristics
At recommended operating conditions; voltages are referenced to GND (ground = 0 V).
Symbol Parameter Conditions Min Typ Max Unit
Tamb = 25 °C
VIH HIGH-level input voltage VCC = 0.8 V to 3.6 V 0.75 × VCC - - V
VIL LOW-level input voltage VCC = 0.8 V to 3.6 V - - 0.25 × VCC V
VI = GND or VCC
IO = -20 μA; VCC = 0.8 V to 3.6 V VCC - 0.1 - - V
IO = -1.1 mA; VCC = 1.1 V 0.75 × VCC - - V
IO = -1.7 mA; VCC = 1.4 V 1.11 - - V
IO = -1.9 mA; VCC = 1.65 V 1.32 - - V
IO = -2.3 mA; VCC = 2.3 V 2.05 - - V
IO = -3.1 mA; VCC = 2.3 V 1.9 - - V
IO = -2.7 mA; VCC = 3.0 V 2.72 - - V
VOH HIGH-level output voltage
IO = -4.0 mA; VCC = 3.0 V 2.6 - - V
VI = GND or VCC
IO = 20 μA; VCC = 0.8 V to 3.6 V - - 0.1 V
IO = 1.1 mA; VCC = 1.1 V - - 0.3 × VCC V
IO = 1.7 mA; VCC = 1.4 V - - 0.31 V
IO = 1.9 mA; VCC = 1.65 V - - 0.31 V
IO = 2.3 mA; VCC = 2.3 V - - 0.31 V
IO = 3.1 mA; VCC = 2.3 V - - 0.44 V
IO = 2.7 mA; VCC = 3.0 V - - 0.31 V
VOL LOW-level output voltage
IO = 4.0 mA; VCC = 3.0 V - - 0.44 V
IIinput leakage current VI = GND to 3.6 V; VCC = 0 V to 3.6 V - - ±0.1 μA
ICC supply current VI = GND or VCC; IO = 0 A;
VCC = 0.8 V to 3.6 V
- - 0.5 μA
CIinput capacitance VCC = 0 V to 3.6 V; VI = GND or VCC - 1.5 - pF
COoutput capacitance VO = GND; VCC = 0 V - 1.8 - pF
Tamb = -40 °C to +85 °C
VIH HIGH-level input voltage VCC = 0.8 V to 3.6 V 0.75 × VCC - - V
VIL LOW-level input voltage VCC = 0.8 V to 3.6 V - - 0.25 × VCC V
VI = GND or VCC
IO = -20 μA; VCC = 0.8 V to 3.6 V VCC - 0.1 - - V
IO = -1.1 mA; VCC = 1.1 V 0.7 × VCC - - V
IO = -1.7 mA; VCC = 1.4 V 1.03 - - V
IO = -1.9 mA; VCC = 1.65 V 1.30 - - V
IO = -2.3 mA; VCC = 2.3 V 1.97 - - V
IO = -3.1 mA; VCC = 2.3 V 1.85 - - V
IO = -2.7 mA; VCC = 3.0 V 2.67 - - V
VOH HIGH-level output voltage
IO = -4.0 mA; VCC = 3.0 V 2.55 - - V
74AUP2GU04 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 28 January 2019 4 / 17
74AUPZGU04
Nexperia 74AUP2GU04
Low-power dual unbuffered inverter
Symbol Parameter Conditions Min Typ Max Unit
VI = GND or VCC
IO = 20 μA; VCC = 0.8 V to 3.6 V - - 0.1 V
IO = 1.1 mA; VCC = 1.1 V - - 0.3 × VCC V
IO = 1.7 mA; VCC = 1.4 V - - 0.37 V
IO = 1.9 mA; VCC = 1.65 V - - 0.35 V
IO = 2.3 mA; VCC = 2.3 V - - 0.33 V
IO = 3.1 mA; VCC = 2.3 V - - 0.45 V
IO = 2.7 mA; VCC = 3.0 V - - 0.33 V
VOL LOW-level output voltage
IO = 4.0 mA; VCC = 3.0 V - - 0.45 V
IIinput leakage current VI = GND to 3.6 V; VCC = 0 V to 3.6 V - - ±0.5 μA
ICC supply current VI = GND or VCC; IO = 0 A;
VCC = 0.8 V to 3.6 V
- - 0.9 μA
Tamb = -40 °C to +125 °C
VIH HIGH-level input voltage VCC = 0.8 V to 3.6 V 0.75 × VCC - - V
VIL LOW-level input voltage VCC = 0.8 V to 3.6 V - - 0.25 × VCC V
VI = GND or VCC
IO = -20 μA; VCC = 0.8 V to 3.6 V VCC - 0.11 - - V
IO = -1.1 mA; VCC = 1.1 V 0.6 × VCC - - V
IO = -1.7 mA; VCC = 1.4 V 0.93 - - V
IO = -1.9 mA; VCC = 1.65 V 1.17 - - V
IO = -2.3 mA; VCC = 2.3 V 1.77 - - V
IO = -3.1 mA; VCC = 2.3 V 1.67 - - V
IO = -2.7 mA; VCC = 3.0 V 2.40 - - V
VOH HIGH-level output voltage
IO = -4.0 mA; VCC = 3.0 V 2.30 - - V
VI = GND or VCC
IO = 20 μA; VCC = 0.8 V to 3.6 V - - 0.11 V
IO = 1.1 mA; VCC = 1.1 V - - 0.33 × VCC V
IO = 1.7 mA; VCC = 1.4 V - - 0.41 V
IO = 1.9 mA; VCC = 1.65 V - - 0.39 V
IO = 2.3 mA; VCC = 2.3 V - - 0.36 V
IO = 3.1 mA; VCC = 2.3 V - - 0.50 V
IO = 2.7 mA; VCC = 3.0 V - - 0.36 V
VOL LOW-level output voltage
IO = 4.0 mA; VCC = 3.0 V - - 0.50 V
IIinput leakage current VI = GND to 3.6 V; VCC = 0 V to 3.6 V - - ±0.75 μA
ICC supply current VI = GND or VCC; IO = 0 A;
VCC = 0.8 V to 3.6 V
- - 1.4 μA
74AUP2GU04 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 28 January 2019 5 / 17
74AUPZGU04
Nexperia 74AUP2GU04
Low-power dual unbuffered inverter
11. Dynamic characteristics
Table 8. Dynamic characteristics
Voltages are referenced to GND (ground = 0 V); for test circuit see Fig. 8.
25 °C -40 °C to +125 °CSymbol Parameter Conditions
Min Typ[1] Max Min Max
(85 °C)
Max
(125 °C)
Unit
CL = 5 pF
nA to nY; see Fig. 7 [2]
VCC = 0.8 V - 6.2 - - - - ns
VCC = 1.1 V to 1.3 V 0.9 2.3 4.4 0.9 4.8 5.3 ns
VCC = 1.4 V to 1.6 V 0.7 1.7 3.1 0.6 3.4 3.8 ns
VCC = 1.65 V to 1.95 V 0.5 1.4 2.6 0.5 2.9 3.2 ns
VCC = 2.3 V to 2.7 V 0.4 1.1 2.0 0.4 2.3 2.6 ns
tpd propagation delay
VCC = 3.0 V to 3.6 V 0.3 1.0 1.8 0.3 2.1 2.4 ns
CL = 10 pF
nA to nY; see Fig. 7 [2]
VCC = 0.8 V - 9.6 - - - - ns
VCC = 1.1 V to 1.3 V 1.2 3.1 6.1 1.2 6.8 7.5 ns
VCC = 1.4 V to 1.6 V 1.0 2.3 4.0 0.9 4.6 5.1 ns
VCC = 1.65 V to 1.95 V 0.8 1.9 3.3 0.7 3.8 4.2 ns
VCC = 2.3 V to 2.7 V 0.6 1.5 2.7 0.6 3.1 3.5 ns
tpd propagation delay
VCC = 3.0 V to 3.6 V 0.5 1.3 2.4 0.5 2.7 3.0 ns
CL = 15 pF
nA to nY; see Fig. 7 [2]
VCC = 0.8 V - 13.0 - - - - ns
VCC = 1.1 V to 1.3 V 1.6 3.8 7.9 1.4 8.8 9.7 ns
VCC = 1.4 V to 1.6 V 1.3 2.8 4.9 1.1 5.7 6.3 ns
VCC = 1.65 V to 1.95 V 1.0 2.3 4.0 0.9 4.7 5.2 ns
VCC = 2.3 V to 2.7 V 0.8 1.9 3.2 0.8 3.7 4.1 ns
tpd propagation delay
VCC = 3.0 V to 3.6 V 0.7 1.6 2.9 0.7 3.3 3.7 ns
CL = 30 pF
nA to nY; see Fig. 7 [2]
VCC = 0.8 V - 23.2 - - - - ns
VCC = 1.1 V to 1.3 V 2.4 6.0 13.1 2.2 14.8 16.3 ns
VCC = 1.4 V to 1.6 V 2.0 4.2 7.6 1.8 9.0 9.9 ns
VCC = 1.65 V to 1.95 V 1.7 3.6 6.1 1.5 7.2 8.0 ns
VCC = 2.3 V to 2.7 V 1.4 2.9 4.8 1.3 5.7 6.3 ns
tpd propagation delay
VCC = 3.0 V to 3.6 V 1.2 2.5 4.3 1.1 5.1 5.7 ns
74AUP2GU04 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 28 January 2019 6 / 17
74AUPZGU04 0L Table 9 W133“ Table 9. Measurement points
Nexperia 74AUP2GU04
Low-power dual unbuffered inverter
25 °C -40 °C to +125 °CSymbol Parameter Conditions
Min Typ[1] Max Min Max
(85 °C)
Max
(125 °C)
Unit
CL = 5 pF, 10 pF, 15 pF and 30 pF
fi = 1 MHz; VI = GND to VCC [3][4]
VCC = 0.8 V - 1.1 - - - - pF
VCC = 1.1 V to 1.3 V - 1.1 - - - - pF
VCC = 1.4 V to 1.6 V - 1.3 - - - - pF
VCC = 1.65 V to 1.95 V - 1.5 - - - - pF
VCC = 2.3 V to 2.7 V - 3.0 - - - - pF
CPD power dissipation
capacitance
VCC = 3.0 V to 3.6 V - 4.5 - - - - pF
[1] All typical values are measured at nominal VCC.
[2] tpd is the same as tPLH and tPHL.
[3] All specified values are the average typical values over all stated loads.
[4] CPD is used to determine the dynamic power dissipation (PD in μW).
PD = CPD x VCC
2 x fi x N + Σ(CL x VCC
2 x fo) where:
fi = input frequency in MHz;
fo = output frequency in MHz;
CL = load capacitance in pF;
VCC = supply voltage in V;
N = number of inputs switching;
Σ(CL x VCC
2 x fo) = sum of the outputs.
11.1. Waveforms and test circuit
mna344
tPHL tPLH
VM
VM
VM
VM
nA input
nY output
GND
VI
VOH
VOL
Measurement points are given in Table 9.
Logic levels: VOL and VOH are typical output voltage drops that occur with the output load.
Fig. 7. The data input (nA) to output (nY) propagation delays
Table 9. Measurement points
Supply voltage Output Input
VCC VMVMVItr = tf
0.8 V to 3.6 V 0.5 × VCC 0.5 × VCC VCC ≤ 3.0 ns
74AUP2GU04 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 28 January 2019 7 / 17
74AUPZGU04 Ewm 001355521 Table 10 Table 10. Test data ommon R = 550m O—IH 3+4! ’\, w mnuflfifl N0 gr: = A—Vz CC
Nexperia 74AUP2GU04
Low-power dual unbuffered inverter
001aac521
DUT
RT
VIVO
VEXT
VCC
RL
5 kΩ
CL
G
Test data is given in Table 10.
Definitions for test circuit:
RL = Load resistance.
CL = Load capacitance including jig and probe capacitance.
RT = Termination resistance should be equal to the output impedance Zo of the pulse generator.
VEXT = External voltage for measuring switching times.
Fig. 8. Test circuit for measuring switching times
Table 10. Test data
Supply voltage Load VEXT
VCC CLRL [1] tPLH, tPHL tPZH, tPHZ tPZL, tPLZ
0.8 V to 3.6 V 5 pF, 10 pF, 15 pF and 30 pF 5 kΩ or 1 MΩ open GND 2 × VCC
[1] For measuring enable and disable times RL = 5 kΩ.
For measuring propagation delays, set-up and hold times and pulse width RL = 1 MΩ.
12. Additional characteristics
VO is constant.
Fig. 9. Test set-up for measuring forward
transconductance
VCC (V)
0 431 2
001aad074
10
20
30
gfs
(mA/V)
0
Tamb = 25 °C.
Fig. 10. Typical forward transconductance as a function
of supply voltage
74AUP2GU04 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 28 January 2019 8 / 17
74AUPZGU04 mam
Nexperia 74AUP2GU04
Low-power dual unbuffered inverter
13. Application information
Some applications for the 74AUP2GU04 are:
Linear amplifier (see Fig. 11)
Crystal oscillator (see Fig. 12)
Remark: All values given are typical values unless otherwise specified.
U04
R1
R2
VCC
ZL
mna052
1 µF
ZL > 10 kΩ.
R1 ≥ 3 kΩ.
R2 ≤ 1 MΩ.
Open loop amplification: AOL = 20.
Voltage amplification: .
Vo(p-p) = VCC - 1.5 V centered at 0.5 × VCC.
Unity gain bandwidth product is 5 MHz.
Fig. 11. Linear amplifier application
mna053
U04
out
R2
R1
C1 C2
C1 = 47 pF.
C2 = 22 pF.
R1 = 1 MΩ to 10 MΩ.
R2 optimum value depends on the frequency and required stability against changes in
VCC or average minimum ICC (ICC = 2 mA at VCC = 3.3 V and f = 10 MHz).
Fig. 12. Crystal oscillator application
74AUP2GU04 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 28 January 2019 9 / 17
74AUPZGU04 Plastic surface-mounted package; 6 leads SOT363
Nexperia 74AUP2GU04
Low-power dual unbuffered inverter
14. Package outline
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
SOT363 SC-88
w BM
bp
D
e1
e
pin 1
index A
A1
Lp
Q
detail X
HE
E
vMA
AB
y
0 1 2 mm
scale
c
X
1 32
456
Plastic surface-mounted package; 6 leads SOT363
UNIT A1
max bpc D Ee1HELpQ ywv
mm 0.1 0.30
0.20
2.2
1.8
0.25
0.10
1.35
1.15 0.65
e
1.3 2.2
2.0 0.2 0.10.2
DIMENSIONS (mm are the original dimensions)
0.45
0.15
0.25
0.15
A
1.1
0.8
04-11-08
06-03-16
Fig. 13. Package outline SOT363 (SC-88)
74AUP2GU04 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 28 January 2019 10 / 17
74AUPZGU04 XSONE plashc ex|reme\ylhln smaH uumne package, no heads a (Emma‘s body 1 x145 x u 5 mm r$f*fif*+"§ 4“] f ~+i7ki+fi 777777 7 ‘**%*fi”*%" ] LDaLDJ \ i ‘ ; , ‘ A’ i 1 , ,,,,,,, + ,,,,,,, , E \ i E© m
Nexperia 74AUP2GU04
Low-power dual unbuffered inverter
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
SOT886 MO-252
sot886_po
04-07-22
12-01-05
Unit
mm
max
nom
min
0.5 0.04 1.50
1.45
1.40
1.05
1.00
0.95
0.35
0.30
0.27
0.40
0.35
0.32
0.6
A(1)
Dimensions (mm are the original dimensions)
Notes
1. Including plating thickness.
2. Can be visible in some manufacturing processes.
XSON6: plastic extremely thin small outline package; no leads; 6 terminals; body 1 x 1.45 x 0.5 mm SOT886
A1b
0.25
0.20
0.17
D E e e1
0.5
L L1
terminal 1
index area
D
E
e1
e
A1
b
L
L1
e1
0 1 2 mm
scale
1
6
2
5
3
4
6x
(2)
4x
(2)
A
Fig. 14. Package outline SOT886 (XSON6)
74AUP2GU04 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 28 January 2019 11 / 17
74AUPZGU04 xsous: plastic extremely thin small outline package; no leads; 5 terminals; body 1 x 1 x 0.5 mm $07391 H? £3 Q} E} 6 5 4 Lgewemew \ \ 7 ‘ A \ \ 3 A e f e f , A \ \ 1 , i i,+,i i , E i i \ 0 I 2
Nexperia 74AUP2GU04
Low-power dual unbuffered inverter
terminal 1
index area
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
SOT891
SOT891
05-04-06
07-05-15
XSON6: plastic extremely thin small outline package; no leads; 6 terminals; body 1 x 1 x 0.5 mm
D
E
e1
e
A1
b
L
L1
e1
0 1 2 mm
scale
DIMENSIONS (mm are the original dimensions)
UNIT
mm 0.20
0.12
1.05
0.95
0.35
0.27
A1
max b E
1.05
0.95
D e e1L
0.40
0.32
L1
0.350.55
A
max
0.5 0.04
1
6
2
5
3
4
A
6×
(1)
4×
(1)
Note
1. Can be visible in some manufacturing processes.
Fig. 15. Package outline SOT891 (XSON6)
74AUP2GU04 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 28 January 2019 12 / 17
74AUPZGU04 xsons: extremely thin small uulline package; no leads: Le E4 e [m {Era [U L 7 J E‘al E© W
Nexperia 74AUP2GU04
Low-power dual unbuffered inverter
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
SOT1115
sot1115_po
10-04-02
10-04-07
Unit
mm
max
nom
min
0.35 0.04 0.95
0.90
0.85
1.05
1.00
0.95
0.55 0.3
0.40
0.35
0.32
A(1)
Dimensions
Note
1. Including plating thickness.
2. Visible depending upon used manufacturing technology.
XSON6: extremely thin small outline package; no leads;
6 terminals; body 0.9 x 1.0 x 0.35 mm SOT1115
A1b
0.20
0.15
0.12
D E e e1L
0.35
0.30
0.27
L1
0 0.5 1 mm
scale
terminal 1
index area
D
E
(4×)(2)
e1e1
e
L
L1
b
321
6 5 4
(6×)(2)
A1A
Fig. 16. Package outline SOT1115 (XSON6)
74AUP2GU04 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 28 January 2019 13 / 17
74AUPZGU04 xsons: extremely thin small uulline package; no leads: 4" T 4‘ E: ‘B L J D ,Li,+,i,i #7, PE Q {E H ‘«|:'»‘«|:'»\ ,\: ill E4 1 _ He _f T j E© W
Nexperia 74AUP2GU04
Low-power dual unbuffered inverter
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
SOT1202
sot1202_po
10-04-02
10-04-06
Unit
mm
max
nom
min
0.35 0.04 1.05
1.00
0.95
1.05
1.00
0.95
0.55 0.35
0.40
0.35
0.32
A(1)
Dimensions
Note
1. Including plating thickness.
2. Visible depending upon used manufacturing technology.
XSON6: extremely thin small outline package; no leads;
6 terminals; body 1.0 x 1.0 x 0.35 mm SOT1202
A1b
0.20
0.15
0.12
D E e e1L
0.35
0.30
0.27
L1
0 0.5 1 mm
scale
terminal 1
index area
D
E
(4×)(2)
e1e1
e
L
b
1 2 3
L1
6 5 4
(6×)(2)
A
A1
Fig. 17. Package outline SOT1202 (XSON6)
74AUP2GU04 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 28 January 2019 14 / 17
74AUPZGU04 Table 11. Abbreviations Table 12. Revision history
Nexperia 74AUP2GU04
Low-power dual unbuffered inverter
15. Abbreviations
Table 11. Abbreviations
Acronym Description
CDM Charged Device Model
DUT Device Under Test
ESD ElectroStatic Discharge
HBM Human Body Model
MM Machine Model
16. Revision history
Table 12. Revision history
Document ID Release date Data sheet status Change notice Supersedes
74AUP2GU04 v.6 20190128 Product data sheet - 74AUP2GU04 v.5
Modifications: The format of this data sheet has been redesigned to comply with the identity guidelines of
Nexperia.
Legal texts have been adapted to the new company name where appropriate.
74AUP2GU04 v.5 20131011 Product data sheet - 74AUP2GU04 v.4
Modifications: Package outline drawing of SOT886 (Fig. 14) modified.
74AUP2GU04 v.4 20111207 Product data sheet - 74AUP2GU04 v.3
Modifications: Legal pages updated.
74AUP2GU04 v.3 20101110 Product data sheet - 74AUP2GU04 v.2
74AUP2GU04 v.2 20090703 Product data sheet - 74AUP2GU04 v.1
74AUP2GU04 v.1 20061215 Product data sheet - -
74AUP2GU04 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 28 January 2019 15 / 17
74AUPZGU04 same In a deswgn on new sheet’ .5 exp‘amed in status er den/ms) described 2 «ms documenl was publish es. The latest produd slam hugs waw nexg mm sale 7 Max us or eon ns Mcomme m me genera‘ ierm and can m llwww nex er
Nexperia 74AUP2GU04
Low-power dual unbuffered inverter
17. Legal information
Data sheet status
Document status
[1][2]
Product
status [3]
Definition
Objective [short]
data sheet
Development This document contains data from
the objective specification for
product development.
Preliminary [short]
data sheet
Qualification This document contains data from
the preliminary specification.
Product [short]
data sheet
Production This document contains the product
specification.
[1] Please consult the most recently issued document before initiating or
completing a design.
[2] The term 'short data sheet' is explained in section "Definitions".
[3] The product status of device(s) described in this document may have
changed since this document was published and may differ in case of
multiple devices. The latest product status information is available on
the internet at https://www.nexperia.com.
Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. Nexperia does not give any representations or
warranties as to the accuracy or completeness of information included herein
and shall have no liability for the consequences of use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is
intended for quick reference only and should not be relied upon to contain
detailed and full information. For detailed and full information see the relevant
full data sheet, which is available on request via the local Nexperia sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
Nexperia and its customer, unless Nexperia and customer have explicitly
agreed otherwise in writing. In no event however, shall an agreement be
valid in which the Nexperia product is deemed to offer functions and qualities
beyond those described in the Product data sheet.
Disclaimers
Limited warranty and liability — Information in this document is believed
to be accurate and reliable. However, Nexperia does not give any
representations or warranties, expressed or implied, as to the accuracy
or completeness of such information and shall have no liability for the
consequences of use of such information. Nexperia takes no responsibility
for the content in this document if provided by an information source outside
of Nexperia.
In no event shall Nexperia be liable for any indirect, incidental, punitive,
special or consequential damages (including - without limitation - lost
profits, lost savings, business interruption, costs related to the removal
or replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, Nexperia’s aggregate and cumulative liability towards customer
for the products described herein shall be limited in accordance with the
Terms and conditions of commercial sale of Nexperia.
Right to make changes — Nexperia reserves the right to make changes
to information published in this document, including without limitation
specifications and product descriptions, at any time and without notice. This
document supersedes and replaces all information supplied prior to the
publication hereof.
Suitability for use — Nexperia products are not designed, authorized or
warranted to be suitable for use in life support, life-critical or safety-critical
systems or equipment, nor in applications where failure or malfunction
of an Nexperia product can reasonably be expected to result in personal
injury, death or severe property or environmental damage. Nexperia and its
suppliers accept no liability for inclusion and/or use of Nexperia products in
such equipment or applications and therefore such inclusion and/or use is at
the customer’s own risk.
Quick reference data — The Quick reference data is an extract of the
product data given in the Limiting values and Characteristics sections of this
document, and as such is not complete, exhaustive or legally binding.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. Nexperia makes no representation
or warranty that such applications will be suitable for the specified use
without further testing or modification.
Customers are responsible for the design and operation of their applications
and products using Nexperia products, and Nexperia accepts no liability for
any assistance with applications or customer product design. It is customer’s
sole responsibility to determine whether the Nexperia product is suitable
and fit for the customer’s applications and products planned, as well as
for the planned application and use of customer’s third party customer(s).
Customers should provide appropriate design and operating safeguards to
minimize the risks associated with their applications and products.
Nexperia does not accept any liability related to any default, damage, costs
or problem which is based on any weakness or default in the customer’s
applications or products, or the application or use by customer’s third party
customer(s). Customer is responsible for doing all necessary testing for the
customer’s applications and products using Nexperia products in order to
avoid a default of the applications and the products or of the application or
use by customer’s third party customer(s). Nexperia does not accept any
liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those
given in the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale Nexperia products are
sold subject to the general terms and conditions of commercial sale, as
published at http://www.nexperia.com/profile/terms, unless otherwise agreed
in a valid written individual agreement. In case an individual agreement is
concluded only the terms and conditions of the respective agreement shall
apply. Nexperia hereby expressly objects to applying the customer’s general
terms and conditions with regard to the purchase of Nexperia products by
customer.
No offer to sell or license — Nothing in this document may be interpreted
or construed as an offer to sell products that is open for acceptance or the
grant, conveyance or implication of any license under any copyrights, patents
or other industrial or intellectual property rights.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
Non-automotive qualified products — Unless this data sheet expressly
states that this specific Nexperia product is automotive qualified, the
product is not suitable for automotive use. It is neither qualified nor tested in
accordance with automotive testing or application requirements. Nexperia
accepts no liability for inclusion and/or use of non-automotive qualified
products in automotive equipment or applications.
In the event that customer uses the product for design-in and use in
automotive applications to automotive specifications and standards,
customer (a) shall use the product without Nexperia’s warranty of the
product for such automotive applications, use and specifications, and (b)
whenever customer uses the product for automotive applications beyond
Nexperia’s specifications such use shall be solely at customer’s own risk,
and (c) customer fully indemnifies Nexperia for any liability, damages or failed
product claims resulting from customer design and use of the product for
automotive applications beyond Nexperia’s standard warranty and Nexperia’s
product specifications.
Translations — A non-English (translated) version of a document is for
reference only. The English version shall prevail in case of any discrepancy
between the translated and English versions.
Trademarks
Notice: All referenced brands, product names, service names and
trademarks are the property of their respective owners.
74AUP2GU04 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 28 January 2019 16 / 17
74AUPZGU04
Nexperia 74AUP2GU04
Low-power dual unbuffered inverter
Contents
1. General description...................................................... 1
2. Features and benefits.................................................. 1
3. Ordering information....................................................1
4. Marking.......................................................................... 1
5. Functional diagram.......................................................2
6. Pinning information......................................................2
6.1. Pinning.........................................................................2
6.2. Pin description............................................................. 2
7. Functional description................................................. 3
8. Limiting values............................................................. 3
9. Recommended operating conditions..........................3
10. Static characteristics..................................................4
11. Dynamic characteristics.............................................6
11.1. Waveforms and test circuit........................................ 7
12. Additional characteristics.......................................... 8
13. Application information............................................. 9
14. Package outline........................................................ 10
15. Abbreviations............................................................ 15
16. Revision history........................................................15
17. Legal information......................................................16
© Nexperia B.V. 2019. All rights reserved
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Date of release: 28 January 2019
74AUP2GU04 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 28 January 2019 17 / 17