8B Series Datasheet by Nidec Copal Electronics

View All Related Products | Download PDF Datasheet
Ilntmducfion — lApplications 8 Series Toggles
Introduction
The 8 Series Toggles is Copal Electronics' high-
reliability miniature switch product offering. This
product line meets and exceeds all basic international
switch standards.
With 8 toggle options, PC and solder lug terminals,
power and logic level current ratings, 1-4 pole and
many circuit offerings these switches can be used in
many industries and various applications within these
industries.
Four of the 8 Series lines are washable. Specifically
designed for PC applications with automated solder
and cleaning methods.
The 8 Series is available with UL Recognition and
CSA Certification upon request from the customer.
Applications
Communication equipment
Computer peripheral equipment
Measuring instruments
Medical equipment
Automotive diagnosis
The switches can be used in a wide range of fields
from industrial to consumer equipment.
Features of 8 Series Toggles
1. Terminal style :
Solder, Straight, Right angle and vertical mount PC terminals.
2. Contacts :
Silver or gold.
3. Epoxy resin case :
UL94V-0 self-extinguishing epoxy.
4. Actuator styles :
Over 30 actuator variations.
5. Insulation between terminal and ground :
4 mm minimum.
6. Prevention of flux entry
The epoxy resin seal on bottom of the switch helps
prevent the entry of solder and flux.
7. Insulation barrier :
Insulation barrier design between poles helps prevent
short-circuiting between poles ensuring high reliability.
8. UL Recognized product File No.E43275
9. CSA Certified product File No.LR38341
10. For the UL Recognized and CSA Certified
products please see page 409.
8 Series
Toggle Switches
Ci? #5 a? a? 5’“ LE? 2% g 77 v .5 ‘ aw. E
Terminals
Solder TerminalStyle:1PC StraightStyle:2Right AngleStyle:4Vertical MountStyle:6
t=0.8 t=0.8 PC t=0.8 R/A t=0.8
w=1.2 V/M
8 Series Toggles Selection Table
Part No. Name Actuator shape
Number of poles
Switching function Terminals Page
8A Standard toggle 1234
ON
ON
ON
ON
ON
ON
ON
ON
ON
ON
OFF
OFF
OFF
OFF
ON
ON
ON
ON
ON
ON
ON
ON
ON
ON
ON
ON
ON
Solder Lug Straight PC
386
388
8B Mustang Toggle 1234
Solder Lug Straight PC
389
390
8C Flatted Toggle 1234
Solder Lug Straight PC
391
392
8D Long Toggle 1234
Solder Lug Straight PC
393
394
8E Lever Lock Toggle 1234
Solder Lug Straight PC
395
396
8F Splash Proof Toggle 1234
Solder Lug Straight PC
397
398
8J Short Toggle 1234
Solder Lug Straight PC
399
400
8S Color Tip Toggle 1234
Solder Lug Straight PC
401
402
Washable
8G Short Toggle
Washable 12
ON
ON
ON
ON
ON
OFF
OFF
OFF
ON
ON
ON
ON
ON
Straight PC Right Angle Vertical
403
404
8GA Standard Toggle
Washable 12
Straight PC Right Angle Vertica
405
8GD LongToggle
Washable 12
Straight PC Right Angle Vertica
406
8GS Color Tip Toggle
Washable 12
Straight PC Right Angle Vertica
407
( ) indicates momentary actuation
12
1/2 Poles
34
3/4 Poles
8A24のみ/
8A Type 2&4 Poles
only
Solder Lug Straight PC
Solder Lug Straight PC
Solder Lug Straight PC
Solder Lug Straight PC
Solder Lug Straight PC
Solder Lug Straight PC
Solder Lug Straight PC
Solder Lug Straight PC
V/M
IPan Numbering .8 Series Toggles Common Specifications
8 Series Toggles
Part Numbering
8 Series Toggles Common Specifications
Contact specs. Silver Gold
Rating Max.
AC125V 6A
AC250V 3A
DC30V 4A
AC125V 6A
AC250V 3A
DC20V 25mA
Initial contact resistance 10mΩ Max.
DC24V 1A
20mΩ Max.
AC200μV 1.5mA
Initial dielectric strength AC1500V 1 minute
Initial i
nsulation resistance
1000MΩMin.            DC500V
Electrical life Alternate type 50,000 cycles
Momentary type 25,000 cycles
Operating temperature range 30∼+85
Storage temperature range 40∼+85
Actuator shape
Type Terminals
PC Straight
Right Angle
Vertical Mounting
Solder Terminal
8   A   1  01   1   C Z
Code
Number of poles
C
A
B
C
D
E
F
J
S
G
Bs=Brass
Cu=Copper
Ag=Silver
Ni=Nickel
Au=Gold
8AType only.
Contact material and plating
(※1)
Code
None
Plating
BsAg or CuAg
BsAg or CuAg
Ag
NiAu
Contact material
Note : Some combinations may not be available. Please check the "Table of Part Numbers" for each series.
Series code
Switching function Terminals
1 pole
2 poles
3 poles
4 poles
Number
of poles
1
2
3
4
Fig.
1
2
4
6
Fig.Code
ON  ー  ON
ONーOFFーON
(ONOFFON
ONーOFF(ON)
ON  ー (ON)
ONON ON
ON ー ON (ON)
(ONー ONー(ON)
Standard Toggle
Mustang Toggle
Flatted Toggle
Long Toggle
Lever-lock Toggle
Splash Proof Toggle
Short Toggle
Color Tip Toggle
Washable
01
02
04
05
06
10
11
12
Switching function
(※1
Switches with gold-plated contacts
("C") are made-to order products.
MOQ is 25 pcs.
ON): Momentary.
ROHS Com-Ham IFeatures ITable of Pan Numbers
8B
Mustang Toggle Switch
Features
The 8B series is a sub-miniature toggle switch with a
larger, rugged actuator and a larger bushing. Suitable for
applications where panel space is limited and a larger toggle
is needed.
Table of Part Numbers
Terminal Style 1 pole 2 poles 3 poles 4 poles
Solder Terminal
ON ON 8B1011Z
8B1011CZ
8B2011Z
8B2011CZ
8B3011Z
8B4011Z
ON OFF ON 8B1021Z
8B1021CZ
8B2021Z
8B2021CZ
8B3021Z
8B4021Z
ON OFF ON 8B1041Z 8B2041Z
ON OFF ON 8B1051Z
8B2051Z
ON − (ON 8B1061Z 8B2061Z
PC Straight
ON ON 8B1012Z
8B1012CZ
8B2012Z
8B2012CZ
8B3012Z
8B4012Z
ON OFF ON
8B1022Z
8B1022CZ
8B2022Z
8B2022CZ
8B3022Z
8B4022Z
ON OFF ON
8B1042Z
8B2042Z
ON OFF ON
8B1052Z
8B2052Z
ON − (ON
8B1062Z
8B2062Z
RoHS Compliant
Switching Function
Number of
poles
PC Hole Layouts ………………… Page 411.
Panel Cut-Out Dimensions …… Page 411.
Terminal Style …………………… Page 384.
Soldering, Flux Cleaning andPackaing Spec.
Page 410.
Optional Accessories …………………………Page 412.
Sold separately
Color Cap
Dimensions Color Part. No.
Gloss fi nish
White
Red
Black
Gray
140000470063
140000470108
140000470064
140000470102
(塩化樹脂)
Vinyl chloride resin
Standard Accessories
                                    Supplied with switch
Part Name Hex Nut Lockwasher Locking Ring
Part No. 140008010243 140008030055 140008020065
Dimensions
Finish Nickel plated Zinc plated
Optional Accessories. ON): Momentary. ★:Made to order products.☆:Semi-standard products.
Inquiry products.
SW n 2 W a W SPDT mg m y m y 10 1 55101 10 ln9 Keyway Keyway 55201 55 02 04 ON 520 NJ 520 Com 3 1 SH) wm mg Keyway Keyway mum 15317311110 IIII ‘ 55301 5 0 C c 8 9 8 7 “In“:gg Keyway Keyway 55401 55 02 7 27157 C“ 9‘ 8 91171 8*71140
K
E
Y
A
Y
1
1
.5
±1
11.9
±0.5
1
2
.7
±1
9
±1
1
5
/32
"
-3
2
THD
S
R6.2
24゚
±6゚
0
.
8
8
±1
13
±1
4
.
5
4
.5
(
1
)
(2)
(2)
(2)
(2)
(3)
(3)
(3)
K
E
Y
W
AY
1
1
1
.5
±1
1
1.9
±0.5
12
.
7
±1
9
±
1
15
/
/
32
"
-32
T
HD
S
R6.2
24゚
±6゚
0
.
8
13
±1
13
±1
(
(
1
)
(2)
(2)
(2)
(3)
(3)
(3)
(4)
(4)
(4)
(4)
(
(
(
(
5
)
)
(6)
(6)
(6)
4
.
5
4
.5
K
E
Y
WAY
11
.
5
±1
1
1.9
±
0.5
15.2
±1
11.3
±1
15
/
32"
-
32
T
HD
S
R
6.2
24゚
±
6゚
0.8
4
.8
4
.
8
1
7
.8
±1
1
3
±1
(
(
1
)
)
(2)
(2)
(3)
(3)
(4)
(5)
(5)
(6)
(6)
(7)
(7)
(
(
8)
(
9)
4
.
5
4
.5
KE
Y
WAY
1
1
1
1
.5
.5
±1
±1
11.9
±0.5
15.2
±1
11.3
±1
1
5
/32
/32
"
-3
2
THD
S
R6.2
2
4゚
±6゚
0.8
4
.
8
4.8
4
.
8
22
.
6
±1
13
±
1
4
.5
4.5
(1)
(1)
(1)
(2)
(2)
(2)
(2)
(3)
(3)
(4)
(4)
(4)
(
(
5
)
)
(6)
(7)
(7)
(
(
8
)
(
9
)
(10)
(10)
(10)
(10)
(11)
(11)
(11)
(11)
(1
(1
(1
2
)
)
)
8B
Switching
function
Part No.
Key way Key way Key way
8B101■−Z
ON ON
8B102■−Z
ON OFF ON
8B104■−Z
ONOFF ON
8B105■−Z
ON OFF ON
8B106■−Z
ON − (ON
Connecting terminals
2321
Switching
function
Part No.
Key way Key way Key way
8B201■−Z
ON ON
8B202■−Z
ON OFF ON
8B204■−Z
ONOFF ON
8B205■−Z
ON OFF ON
8B206■−Z
ON ON
Connecting terminals
23
5621
54
Switching
function
Part No.
Key way Key way Key way
8B301■−Z
ON ON
8B302■−Z
ON OFF ON
Connecting terminals
23 56
8921 54
87
Switching
function
Part No.
Key way Key way Key way
8B401■−Z
ON ON
8B402■−Z
ON OFF ON
Connecting terminals
23 56
89
1112
21 54
87
1110
SPDT
3PDT
4PDT
DPDT
Terminal numbers are not shown on the switch.
Terminal numbers are not shown on the switch.
Terminal numbers are not shown on the switch.
Terminal numbers are not shown on the switch.
Please refer to "Table of Part Numbers" on P.389 for a list of
full part numbers.
Please refer to "Table of Part Numbers" on P.389 for a list of
full part numbers.
Please refer to "Table of Part Numbers" on P.389 for a list of
full part numbers.
Please refer to "Table of Part Numbers" on P.389 for a list of
full part numbers.
ON): Momentary.
.8 Series Toggles
UL、CSA認定品一覧表
(Toggle Switches)
Table of 8 Series Toggles
UL and CSA Listed
8 Series Toggles
Poles Switching Function
      (※1.)       (※2.
8A 8B 8C 8D 8E 8F 8J 8S 8A 8B 8C 8D 8E 8F 8J 8S
1 pole
101ON ON ○○○○○○○○○○○○○○○○
102ON OFF ON ○○○○○○○○○○○○○○○○
104ON OFF ON○○○○○○○○○○○○○○○○
105ON OFF ON○○○○○○○○○○○○○○○○
106ON − (ON○○○○○○○○○○○○○○○○
2 poles
201ON ON ○○○○○○○○○○○○○○○○
202ON OFF ON ○○○○○○○○○○○○○○○○
204ON OFF ON○○○○○○○○○○○○○○○○
205ON OFF ON○○○○○○○○○○○○○○○○
206ON − (ON○○○○○○○○○○○○○○○○
210ON ON ON ○ ○
211ON ON − (ON○ ○
212ON ON − (ON○ ○
3 poles
301ON ON ○○○○○○○○○○○○○○○○
302ON OFF ON ○○○○○○○○○○○○○○○○
304ON OFF ON○○○○○○○○○○○○○○○○
305ON OFF ON○○○○○○○○○○○○○○○○
306ON − (ON○○○○○○○○○○○○○○○○
4 poles
401ON ON ○○○○○○○○○○○○○○○○
402ON OFF ON ○○○○○○○○○○○○○○○○
404ON OFF ON○○○○○○○○○○○○○○○○
405ON OFF ON○○○○○○○○○○○○○○○○
406ON − (ON○○○○○○○○○○○○○○○○
410ON ON ON ○ ○
411ON ON − (ON○ ○
412ON ON − (ON○ ○
1Terminal types: 1 Solder terminal; 2 Straight
terminal
3CSA-certified switches: Solder terminals and
straight terminals available for Single Pole. Straight
terminals available for Double/Three/Four Pole.
5)( ※ 1. UL File No.E43275
(※2. CSA File No.JR38341
2UL-recognized switches: Solder terminals and
straight terminals available for Single/Double/
Three/Four Pole
4
UL, CSA marked switches available with additional charge.
6
As shown in the above chart, not all products are UL-
recognized or CSA-certified. Please check with your
local sales representative if you have any questions.
ON): Momentary.
.8 Series Toggles lPrecautions (8A ' SB - 8C ' 8D ' 8E ' 8F - 8J ' BS ' SSS) IPackaging Specification
8 Series Toggles
Poles Switching function (※1. (※2.
8G 8GA 8GD 8GS 8G 8GA 8GD 8GS
1 pole
1012
ON ON
○○○○○○○○
1022
ON OFF ON
○○○○○○○○
1042
ON OFF ON
○○○○○○○○
1052
ON OFF ON
○○○○○○○○
1062
ON − (ON
○○○○○○○○
2 poles
2012
ON ON
○○○○○○○○
2022
ON OFF ON
○○○○○○○○
2042
ON OFF ON
○○○○○○○○
2052
ON OFF ON
○○○○○○○○
2062
ON − (ON
○○○○○○○○
(※1. UL File No.E43275 FUJISOKU
(※2. CSA File No.LR38341 FUJISOKU
UL, CSA marked switches are available
upon request.
8 series
Precautions8A8B8C8D8E8F8J8S8SS
1. Soldering Specifi cations
Manual soldering
Device Solder iron
420 Max. 3 sec. Max.
Auto soldering
275 Max. 6 sec. Max.
The above-stated soldering conditions shall apply only
to switches with straight terminals. Auto soldering is
not possible with right-angle terminals. Switches with
right-angle terminals should be soldered manually
according to the conditions specifi ed in (1) above.
When soldering two or more terminals to the common
land, use the solder resist to isolate the terminals.
3. Mounting
Do not bend the terminals before mounting the
switch on the PC board.
After mounting the switch, do not place the device
in such a way that the device weight will be applied
on to the actuator of the switch.
For switches with straight terminals, solder the
switch on the PC board after fi xing the switch on the
panel with a nut.
2.Flux Cleaning
Solvent : Fluorine or Alcohol type.
8A/B/C/D/E/F/J/S series are not washable. To wash
the PC board, clean the soldering surface of the PC
board with a brush so that the switch is not exposed
to the cleaning solution.
Cleaning after soldering should be done after the
terminal temperature falls to 90 or below, or after
leaving the switch for ve minutes or longer at room
temperature.
Packaging Specifi cation
Perforated
Plastic
Bags
25 pcs./pack
ON): Momentary.
IPanel Cut-Out Dimensions 22 ms IPC Hole Layouts 'vv vroo oooo H00 ROCCO ~90 oooo IStandard Accessories
◆ 8 Series Toggles ◆
Panel Cut-Out Dimensions
Series
8A8D8J8S
8C 8E
8A8D8J8S
8C 8E 8F
Panel thickness
2.5 mm Max. 2.4 mm Max. 1.5 mm Max. 3.5 mm Max. 3.4 mm Max. 2.5 mm Max. 5 mm Max.
Dimensions
With Locking Ring Without Locking Ring
Series 8B
Panel thickness
5.9 mm Max. 6.9 mm Max.
Dimensions
With Locking Ring Without Locking Ring
PC Hole Layouts
Series 8A8B8C8D8E8F8J8S
Dimensions
4. 8 4. 8 4. 8
4. 54. 5
φ1.9
4. 8
4. 54. 5
φ1.6
Standard Accessories Q'tyswitch
Part Name
Dress Nut Hex Nut Lockwasher Locking Ring ORing Hex Nut Lockwasher Locking Ring
Part No.
140008010253 140008010241 140008030051 140008020062 140000610076 140008010243 140008030055 140008020065
Dimensions
Finish Nickel plated Zinc plated
Nitrile rubberBlack
Nickel plated
Zinc plated
8A 211
8B 2 1 1
8C 1 1 1 1
8D 211
8E 211
8F 1 1 1
8J 211
8S 211
Numbers in the above chart show the quantities of each accessories enclosed with the switch.
1-pole
4-poles
3-poles
2-poles
Optional Accessories . wmh MA (m erHD) a, [ v * ‘ j ' ; LW 4., ‘ f\ 7 v
Type
8A8C8D8E8J8N8S8R 8F8P 8B8Y
Part Name
Lock Nut Round Nut Pocketed Nut Locking Ring Round Nut Round Nut
Part No.
140008010276 140008010258 140008010274 140008020066 140008010272 140008010273
Dimensions
Finish Nickel Chromium Nickel Zinc Chromium
Type
8A 8B
Part Name
Boot Plate Plate
Part No.
140000470422 140008040021 140008040025
Dimensions
Optional Accessories Sold separately
Type 8A8F8GA
BT
8A8F8GA
BT 8B 8E 8S8GS
Part Name Color Cap Color Tip
Dimensions
Gloss fi nish Gloss fi nish Gloss fi nish Alumite fi nish Matte fi nish
Vinyl chloride resin  Vinyl chloride resin  Vinyl chloride resin  Aluminum alloy  Polyamide resin 
Silver −−−
140000470058
White
140000470030 140000470038 140000470063
140000470118
Red
140000470098 140000470100 140000470108 140000470060 140000470119
Black
140000470031 140000470039 140000470064 140000470059 140000470112
Gray
140000470037 140000470077 140000470102
140000470120
Type 8A8C8D8J8S
1, 2 poles
Part Name Bracket
Part No.
140000260715
Dimensions
t=0.5
The Bracket cannot be used with switches with switching
functions "10", "11", or "12" (ref. P.385). The size of the housings
are diff erent in switches with switching functions "10", "11", and
"12" and the Bracket cannot be used.
14.8
Optional Accessories.

Products related to this Datasheet

SWITCH TOGGLE SPDT 6A 125V
SWITCH TOGGLE SPDT 6A 125V
SWITCH TOGGLE SPDT 6A 125V
SWITCH TOGGLE SPDT 6A 125V
SWITCH TOGGLE SPDT 6A 125V
SWITCH TOGGLE SPDT 6A 125V
SWITCH TOGGLE DPDT 6A 125V
SWITCH TOGGLE DPDT 6A 125V
SWITCH TOGGLE DPDT 6A 125V
SWITCH TOGGLE DPDT 6A 125V
SWITCH TOGGLE DPDT 6A 125V
SWITCH TOGGLE DPDT 6A 125V
SWITCH TOGGLE 3PDT 6A 125V
SWITCH TOGGLE 4PDT 6A 125V
SWITCH TOGGLE 4PDT 6A 125V