10-01060 Datasheet by Tensility International Corp
View All Related Products | Download PDF Datasheet
WEIGHT:
PART NUMBER
5421
0.5 mm to stripped tinned, 18 AWG, 30-00007 wire A
SHEET 1 OF 1
SIZE
SCALE:
10-01060
Cable, 1830 mm, 5.5x2.5x12 mm 50-00026 dc plug
X.X: 0.3 mm
Functionally equivalent components may be used
DATE DESCRIPTIONREVISION
6/28/2012
7A, 12Vdc
short circuit, no INT
Function test: no open, no reversed polarity, no
X.XX:
NOTES
3
VERIFIED:
PREPARED:
DESCRIPTION:
0.05 mm
Initial release
1:1
A
DIMENSIONS ARE IN
MILLIMETERS
TOLERANCES:
X:
20802 Sockeye Place #130
Bend, OR 97701 USA
tel 541.323.3228 fax 541.323.4202
800 877.670.7118 www.tensility.com
2.5
5.5
9.6
1 3 2
25 ±1 12 ±0.50
4.4
1830 ±50
10 ±2 (tinned x 2)
5 ±2
ITEM NO. PART NUMBER DESCRIPTION QTY. NOTES
1 50-00026 Connector, dc plug, 5.5x2.5xL23 mm, molding style, spring contacts 1
2 30-00007 Wire, 2C BC, 18 AWG, UL2468, 300V, 80C, 4.4 mm, VW-1, PVC, 87A 1
3 24-00003 Overmold, PVC, black 1
Wiring diagram
50-00026 Wire Color
Center Black with stripe
Sleeve Black
RoHS compliant
GL
2015.11.03
09:11:11 -08'00'
AG
2015.11.10
15:14:12 -08'00'
Products related to this Datasheet
CBL ASSY M STR 2.5MM 6' 18 AWG