FS2009USB Leaflet Datasheet by Equinox Technologies
View All Related Products | Download PDF Datasheet
The FS2009USB is a portable ISP programmer designed for
field-service and production programming applications. The programmer is
capable of operating in ‘Standalone Mode’ (without PC) allowing an operator
to select from 1 of 64 ‘Standalone Programming Projects’ using the
display and keypad. A single ‘Autoprogram’ key is then used to repetitively
program the selected project.
●
Portable In-System (ISP) Programmer
●
Ideal for Field-service or low-volume Production programming
●
Supports In-system Programming (ISP) of many different programmable
microcontrollers and serial memory devices
●
Supports programming via SPI, JTAG, I2C and UART interfaces
●
Supports ‘Standalone’ operation - no PC required after programmer has
been configured
●
Low power consumption allows the programmer to be powered from
most Target Systems (no external supply required)
●
High-speed USB connection to PC
●
Backwards compatible with FS2003 and FS2009 programmers
Portable ISP Programmer
for Field-Service and
Production applications
The FS2009USB programmer being
used in standalone mode
FIELD-SERVICE
PRODUCTION PROGRAMMING
FIRMWARE UPGRADEABLE
TARGET / USB POWERED

Equinox Technologies reserves the right to change any information contained within this leaflet without prior notice. E&OE
Ordering information:
Equinox House, 217 Church Street Westhoughton, Bolton, Lancashire BL5 3SW United Kingdom
Telephone: +44 (0)1942 841975 : Fax: +44 (0)1942 844181 : Email: info@equinox-tech.com : Web: www.equinox-tech.com
There are three different versions of the FS2009USB programmer each with different device support...
FS2009USB(UN) - Programmer supporting AVR microcontrollers via the SPI interface, 8051, Zensys devices
FS2009USB (AVR-JTAG) - Programmer supporting AVR microcontrollers via the JTAG interface only
FS2009USB(ARM) - Programmer supporting ARM microcontrollers
It is possible to purchase separate ‘Device Library upgrades’ for any version of the programmer.
Typical programmer connection to PC and
Target System (DUT)
Programming Interfaces:
●
Supports most ISP hardware interfaces /
protocols including JTAG, SPI, I2C, ATtiny
AVR HV mode, 8051 UART Bootloader
●
Very fast programming speeds suitable for
high-throughput production environments
●
Robust I/O driver stage
●
Individually configurable programmer I/O
pins
●
Supports programming of target ICs
between 3.0 and 5.0V.
●
Programmable frequency generator output
on SCK2 pin - supports external clocking of
AVR microcontrollers to
speed up programming
Control methods:
●PC control via on-board USB port
●Standalone keypad / display operation
Standalone Mode:
●Supports loading of up to 64 x
‘Standalone Programming
Projects’ into the programmer
memory (4 Mbytes capacity)
●Project selection via the keypad
and display (no PC required)
●Single-button auto-program
operation allows repetitive
execution of the selected
project
Device support:
●Atmel AVR (not XMEGA or ATtiny TPI)
●ARM FLASH microcontrollers -
ARM7TDMI®, Cortex M3, Cortex M4
●Selected 8051 FLASH microcontrollers
●Serial EEPROMs (I2C)
●Zensys Z-wave devices
Power supply:
●The programmer can be powered from:
- User Target System (3.1 - 5.0V @ 60mA)
- External power supply via jack socket
(6.0 - 12.0V @ 60mA)
- PC USB Port (PC dependent)
- External USB Power Pack (+5V only)
●Programmer can supply +5V regulated
power to the Target system when it is
powered from an external supply
●Power supply is reverse-polarity protected
●Fixed +12V Target VPP voltage generator
for ATtiny HV devices
ISP connectors / headers:
●Most popular ISP connectors are catered for
●ARM standard 20-pin and 10-pin JTAG
connectors requires a special ‘ARM JTAG
cable’ (available separately)
Software (as standard):
●EQTools - creates ‘Standalone
Programming Projects’
●EDS - Development Mode for testing under
PC control
●Upload Wizard - uploads projects to the
programmer
Typical applications:
●Field-service programming - supports
up to 64 different customer firmware /
product versions
●Low to medium volume production
programming
User
Target
System
Target
Microcontroller
0V Target Vcc
SCK2
ISP Cable
Atmel Header
(6-way) Equinox Header
(10-way)
Atmel Header
(10-way)
JTAG Header
(10-way)
Power
Supply
Unit (PSU)
USB Cable
Programmer
PC
System Contents:
The picture shows the typical contents of the
FS2009USB programming kit.
The programmer is also available separately
without any power supply or cables.
External DC
Power Supply
Input (CON1)
USB port
(J5)
Bottom panel connections
J3 Atmel
6-way Header
J6 Equinox
10-way Header
J8 JTAG
10-way Header
J7 Atmel
10-way Header
Pin 1
Pin 1 Pin 1
Pin 1
Programmer
ISP Connectors
Products related to this Datasheet
ISP PORTABLE PROGRAMMER USB
ISP PROGRAMMER AVR JTAG
ISP PROGRAMMER ARM JTAG