PD57018(S)-E Datasheet by STMicroelectronics

View All Related Products | Download PDF Datasheet
December 2010 Doc ID 12214 Rev 5 1/25
25
PD57018-E
RF POWER transistor, LdmoST plastic family
N-channel enhancement-mode, lateral MOSFETs
Features
Excellent thermal stability
Common source configuration
POUT = 18 W with 16.5dB gain@945 MHz/28 V
New RF plastic package
Description
The device is a common source N-channel,
enhancement-mode lateral field-effect RF power
transistor. It is designed for high gain, broad band
commercial and industrial applications. It operates
at 28 V in common source mode at frequencies of
up to 1 GHz. The device boasts the excellent
gain, linearity and reliability of STs latest LDMOS
technology mounted in the first true SMD plastic
RF power package, PowerSO-10RF. Device’s
superior linearity performance makes it an ideal
solution for base station applications. The
PowerSO-10 plastic package, designed to offer
high reliability, is the first ST JEDEC approved,
high power SMD package. It has been specially
optimized for RF needs and offers excellent RF
performance and ease of assembly. Mounting
recommendations are available in www.st.com/rf/
(look for application note AN1294).
Figure 1. Pin connection
PowerSO-10RF
(formed lead)
PowerSO-10RF
(straight lead)
Gate
Source
Drain
Table 1. Device summary
Order code Package Packing
PD57018-E PowerSO-10RF (formed lead) Tube
PD57018S-E PowerSO-10RF (straight lead) Tube
PD57018TR-E PowerSO-10RF (formed lead) Tape and reel
PD57018STR-E PowerSO-10RF (straight lead) Tape and reel
www.st.com
Contents PD57018-E
2/25 Doc ID 12214 Rev 5
Contents
1 Electrical data . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 3
1.1 Maximum ratings . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 3
1.2 Thermal data . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 3
2 Electrical characteristics . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 4
2.1 Static . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 4
2.2 Dynamic . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 4
2.3 Moisture sensitivity level . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 4
3 Impedance . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 5
4 Typical performance . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 6
4.1 PD57018-E . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 6
4.2 PD57018S-E . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 8
5 Test circuit . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 10
6 Circuit layout . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 12
7 Common source s-parameter . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
8 Package mechanical data . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 19
9 Revision history . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 24
CASE
PD57018-E Electrical data
Doc ID 12214 Rev 5 3/25
1 Electrical data
1.1 Maximum ratings
1.2 Thermal data
Table 2. Absolute maximum ratings (TCASE = 25°C)
Symbol Parameter Value Unit
V(BR)DSS Drain-source voltage 65 V
VGS Gate-source voltage ± 20 V
IDDrain current 2.5 A
PDISS Power dissipation (@ TC = 70°C) 31.7 W
TJMax. operating junction temperature 165 °C
TSTG Storage temperature -65 to +150 °C
Table 3. Thermal data
Symbol Parameter Value Unit
RthJC Junction - case thermal resistance 3.0 °C/W
Electrical characteristics PD57018-E
4/25 Doc ID 12214 Rev 5
2 Electrical characteristics
TCASE = +25 oC
2.1 Static
2.2 Dynamic
2.3 Moisture sensitivity level
Table 4. Static
Symbol Test conditions Min Typ Max Unit
V(BR)DSS VGS = 0 IDS = 10 mA 65 V
IDSS VGS = 0 VDS = 28 V 1 μA
IGSS VGS = 20 V VDS = 0 V 1 μA
VGS(Q) VDS = 28 V ID = 100 mA 2.0 4.0 V
RDS(on) VGS = 10 V ID = 1.25 A 0.76 Ω
gFS VDS = 10 V ID = 1 A 1 mho
CISS VGS = 0 VDS = 28 V f = 1 MHz 34.5 pF
COSS VGS = 0 VDS = 28 V f = 1 MHz 21 pF
CRSS VGS = 0 VDS = 28 V f = 1 MHz 1.3 pF
Table 5. Dynamic
Symbol Test conditions Min Typ Max Unit
POUT VDD = 28 V, IDQ = 100 mA f = 945 MHz 18 W
GPS VDD = 28 V, IDQ = 100 mA, POUT = 18 W, f = 945 MHz 14 16.5 dB
hDVDD = 28 V, IDQ = 100 mA, POUT = 18 W, f = 945 MHz 50 53 %
Load
mismatch
VDD = 28 V, IDQ = 100 mA, POUT = 18 W, f = 945 MHz
All phase angles 10:1 VSWR
Table 6. Moisture sensitivity level
Test methodology Rating
J-STD-020B MSL 3
Typxca‘ \nput Impedance DL Typxca‘ Drain Load \mpedance
PD57018-E Impedance
Doc ID 12214 Rev 5 5/25
3 Impedance
Figure 2. Current conventions
Table 7. Impedance data
PD57018-E PD57018S-E
Freq. (MHz) ZIN (Ω)Z
DL(Ω) Freq. (MHz) ZIN (Ω)Z
DL(Ω)
925 .52 - j 1.75 3.04 + j .10 925 .35 - j .53 1.92 + j 4.13
945 .49 - j 2.38 3.14 + j .76 945 .53 - j .86 2.03 + j 2.81
960 .48 - j 2.36 3.12 + j .27 960 .50 - j .52 2.04 + j 2.57
c mmnmcmn 1w nu W In an «7 so was mm scum vomes m a muwcmnimw I . a 35 o .5 _ wx GAVE-ScmcivclL‘AGE m ves GArzsouncE vmmsimonmuzfl 25 50 75 Yease as: TEMPEEATURE ('c) we
Typical performance PD57018-E
6/25 Doc ID 12214 Rev 5
4 Typical performance
4.1 PD57018-E
Figure 3. Capacitance vs drain voltage Figure 4. Drain current vs gate voltage
Figure 5. Gate-source voltage vs case
temperature
Figure 6. Safe operating area
1 10 100
VDS, DRAIN-SOURCE VOLTAGE (V)
0.1
1
10
Id, DRAIN CURRENT (V)
Tc = 70 ºC
Tc = 25 ºC
Tc = 1 00 ºC
Figure 7. Output power vs input power Figure 8. Power gain vs output power
0 0.05 0.1 0.15 0.2 0.25 0.3 0.35 0.4 0.45
Pin, INPUT POWER (W)
0
2
4
6
8
10
12
14
16
18
20
Pout, OUTPUT POWER (W)
945 MHz
925 MHz
960 MHz
VDD = 28 V
IDQ = 100 mA
0 2 4 6 8 10 12 14 16 18 20
Pout, OUTPUT POWER (W)
14
14.5
15
15.5
16
16.5
17
17.5
18
Gp, POWER GAIN (dB)
945 MHz
925 MHz
960 MHz
Vdd = 28 V
Idq = 100 mA
PD57018-E Typical performance
Doc ID 12214 Rev 5 7/25
Figure 9. Drain efficiency vs
output power
Figure 10. Return loss vs output power
0 2 4 6 8 10 12 14 16 18 20
Pout, OUTPUT POWER (W)
0
10
20
30
40
50
60
70
Nd, DRAIN EFFICIENCY (%)
945 MHz 960 MHz
925 MHz
Vdd = 28 V
Idq = 100 mA
024681012141618
2
Pout, OUTPUT POWER (W)
-35
-30
-25
-20
-15
-10
-5
0
Rl, RETURN LOSS (dB)
960 MHz
945 MHz
925 MHz
Vdd =28 V
Idq = 100 mA
Figure 11. Output power vs
bias current
Figure 12. Efficiency vs bias current
Figure 13. Output power vs
drain voltage
Figure 14. Output power vs
gate voltage
0 50 100 150 200 250 300 350 400
Idq, BIAS CURRENT (mA)
16
17
18
19
20
21
22
Pout, OUTPUT POWER (W)
960 MHz
925 MHz
945 MHz
Pin = .45 W
Vdd =28 V
0 50 100 150 200 250 300 350 400
Idq, BIAS CURRENT (mA)
50
55
60
65
70
Nd, DRAIN EFFICIENCY (%)
925 MHz
945 MHz
960 MHz
Pin = .45 W
Vdd =28 V
15 20 25 30 35
VDS, DRAIN-SOURCE VOLTAGE (V)
0
5
10
15
20
25
Pout, OUTPUT POWER (W)
960 MHz
925 MHz
945 MHz
Pin = .45 W
Idq = 100 mA
00.511.522.533.5
VGS, GATE BIAS VOLTAGE (V)
0
5
10
15
20
25
Pout, OUTPUT POWER (W)
945 MHz
960 MHz
925 MHz
VDD = 28 V
Pin = .45 W
; q z y: u e; g 7 vi 3 5 ‘7 Q 2 8 E ‘5 g f; A ,5 V... v u a Cu! CI :15 :2 a”: an ax El :45 3 E a 11‘ ‘2 M d W :0 pm “mm“. M cummm M 3 M7 «3 an / a ,7 > ’ MN. ' 4: ' , "W 3 w a a / 9 E “‘7 / E ‘5 3 2n / g 2: E w / 25 .1 Wm 37 n 2 « e a m ‘2 u ‘5 u 2n 7 ’7 ° ”7 ‘7 “ ‘5 "‘ 7° W OWWOW (W, w WW. mm W 2» so i ‘ , , A m y g E 5 m g in 5 n g ,5 g > -:w ‘5 on a 5“ 1““ ‘5“ 2D“ 25’“ 3““ 35“ “V 30 We ‘50 100 250 «an 350 mu m Bmscuwfiim mm ma Ems cumzm my
Typical performance PD57018-E
8/25 Doc ID 12214 Rev 5
4.2 PD57018S-E
Figure 15. Output power vs input power Figure 16. Power gain vs output power
Figure 17. Drain efficiency vs output power Figure 18. Return loss vs output power
Figure 19. Output power vs
bias current
Figure 20. Efficiency vs bias current
PD57018-E Typical performance
Doc ID 12214 Rev 5 9/25
Figure 21. Output power vs drain voltage Figure 22. Output power vs gate voltage
15 20 25 30 35
0
5
10
15
20
25
Pout, OUTPUT POWER (W)
960 MHz
925 MHz
945 MHz
Pin = .3 W
Idq = 100 mA
0 0.5 1 1.5 2 2.5 3 3.5
VGS, GATE BIAS VOLTAGE (V)
0
5
10
15
20
25
Pout, OUTPUT POWER (W)
945 MHz
960 MHz
925 MHz
VDD = 28 V
Pin = .3 W
Test circuit PD57018-E
10/25 Doc ID 12214 Rev 5
5 Test circuit
Figure 23. Test circuit schematic
=
,1
5)
**
2<7
5)
'
'
=
1. Dimensions at component symbols are reference for component placement.
2. Gap between group and transmission line = 0.056 [1.42] +0.002 [0.05] -0.000 [0.00] Typ.
3. Dimensions of input and output component from edge of transmission lines.
Note:
Table 8. Test circuit component part list
Component Description
C1,C4, C9 0.8 - 8.0 pF giga trim variable capacitor
C2 2.7 pF ATC 100B surface mount ceramic chip capacitor
C3, C10, C11, C15 47 pF ATC 100B surface mount ceramic chip capacitor
C5, C6, C7, C8 7.5 pF ATC 100B surface mount ceramic chip capacitor
C12 1000 pF ATC 700B surface mount ceramic chip capacitor
C13, C17 0.1 µF / 500 V surface mount ceramic chip capacitor
C14 10 µF / 50 V aluminum electrolytic radial lead capacitor
C16 100 pF ATC 100B surface mount ceramic chip capacitor
C18 220 µF / 63 V aluminum electrolytic radial lead capacitor
C19 (1) 4.3 pF ATC 100B surface mount ceramic chip capacitor
C19 (2) 2.7 pF ATC 100B surface mount ceramic chip capacitor
R1 430 Ω, 1/8 W surface mount chip resistor
PD57018-E Test circuit
Doc ID 12214 Rev 5 11/25
R2 1 kΩ, 1/8 W surface mount chip resistor
FB1, FB2,FB3 Shield bead surface mount EMI
L1, L2 Inductor, 5 turns air wound #22AWG, ID=0.059[1.49], nylon coated
magnet wire
BOARD Roger ultra lam 2000 THK 0.030” εr = 2.55 2oz ED Cu both sides
1. Only for PD57018-E
2. Only for PD57018S-E
Table 8. Test circuit component part list (continued)
Component Description
Circuit layout PD57018-E
12/25 Doc ID 12214 Rev 5
6 Circuit layout
Figure 24. Test fixture component layout
Figure 25. Test circuit photomaster
-E
-E
PD57018-E Common source s-parameter
Doc ID 12214 Rev 5 13/25
7 Common source s-parameter
Table 9. S-parameter for PD57018-E (VDS = 28 V IDS = 0.4 A)
Freq
(MHz) IS11I S11 < Φ IS21I S21< Φ IS12I S12< Φ IS22I S22< Φ
50 0.866 -109 36.21 115 0.020 26 0.556 -93
100 0.834 -140 19.98 92 0.022 5 0.522 -121
150 0.834 -152 13.32 80 0.022 -7 0.546 -131
200 0.846 -158 9.75 70 0.020 -16 0.587 -137
250 0.856 -162 7.50 62 0.019 -21 0.630 -141
300 0.869 -165 5.97 55 0.018 -27 0.676 -145
350 0.880 -168 4.86 48 0.016 -31 0.715 -148
400 0.892 -170 4.05 42 0.015 -34 0.749 -150
450 0.903 -172 3.42 37 0.013 -37 0.778 -153
500 0.911 -174 2.91 33 0.012 -41 0.806 -156
550 0.922 -175 2.52 29 0.010 -42 0.826 -158
600 0.927 -177 2.19 25 0.009 -42 0.844 -160
650 0.933 -178 1.93 21 0.008 -39 0.859 -162
700 0.937 -180 1.72 17 0.006 -42 0.876 -164
750 0.940 179 1.54 14 0.005 -30 0.886 -166
800 0.946 178 1.39 12 0.006 -26 0.896 -168
850 0.950 177 1.25 9 0.004 -21 0.905 -169
900 0.949 176 1.13 6 0.002 -3 0.907 -171
950 0.949 175 1.03 3 0.002 28 0.918 -172
1000 0.951 174 0.95 1 0.003 46 0.920 -173
1050 0.949 173 0.87 -1 0.004 42 0.924 -174
1100 0.948 172 0.82 -3 0.005 62 0.929 -175
1150 0.948 171 0.76 -5 0.005 63 0.929 -177
1200 0.944 169 0.70 -8 0.005 68 0.938 -178
1250 0.947 168 0.67 -10 0.007 75 0.939 -179
1300 0.946 167 0.62 -12 0.008 72 0.941 180
1350 0.949 165 0.58 -14 0.009 72 0.939 179
1400 0.951 165 0.55 -17 0.010 73 0.939 178
1450 0.953 164 0.52 -18 0.010 74 0.941 177
1500 0.950 163 0.48 -20 0.010 83 0.938 176
£7
Common source s-parameter PD57018-E
14/25 Doc ID 12214 Rev 5
Table 10. S-parameter PD57018-E (VDS = 28 V IDS = 0.8 A)
Freq
(MHz) IS11I S11 < Φ IS21I S21< Φ IS12I S12< Φ IS22I S22< Φ
50 0.868 -112 39.29 111 0.019 24 0.523 -99
100 0.841 -142 20.99 89 0.020 5 0.507 -126
150 0.840 -154 13.61 79 0.020 -6 0.532 -135
200 0.852 -160 10.01 69 0.019 -13 0.573 -140
250 0.860 -164 7.78 62 0.018 -19 0.615 -143
300 0.871 -167 6.62 55 0.016 -25 0.660 -146
350 0.883 -169 5.14 50 0.014 -29 0.699 -149
400 0.892 -171 4.27 43 0.013 -32 0.734 -152
450 0.903 -173 3.64 38 0.012 -36 0.762 -154
500 0.911 -174 3.10 33 0.011 -37 0.791 -156
550 0.921 176 2.69 29 0.009 -36 0.814 -159
600 0.927 -177 2.33 25 0.008 -35 0.832 -161
650 0.931 -179 2.07 22 0.007 -32 0.847 -163
700 0.936 180 1.85 18 0.006 -34 0.864 -165
750 0.939 179 1.66 15 0.004 -26 0.876 -166
800 0.944 177 1.50 12 0.004 -19 0.886 -168
850 0.948 176 1.35 9 0.004 -4 0.896 -169
900 0.947 175 1.23 7 0.003 13 0.899 -171
950 0.946 174 1.13 4 0.004 41 0.909 -172
1000 0.948 173 1.03 1 0.004 37 0.913 -173
1050 0.947 173 0.95 -1 0.005 52 0.919 -174
1100 0.946 171 0.89 -4 0.005 60 0.922 -175
1150 0.945 170 0.83 -5 0.006 63 0.923 -177
1200 0.941 169 0.77 -9 0.007 66 0.933 -178
1250 0.946 168 0.72 -11 0.008 74 0.931 -178
1300 0.945 167 0.67 -13 0.009 71 0.937 180
1350 0.947 166 0.63 -15 0.009 71 0.934 179
1400 0.949 164 0.58 -18 0.010 70 0.934 178
1450 0.950 163 0.55 -20 0.001 73 0.938 177
1500 0.948 162 0.51 -21 0.001 83 0.933 176
PD57018-E Common source s-parameter
Doc ID 12214 Rev 5 15/25
Table 11. S-parameter for PD57018-E (VDS = 28 V IDS = 1.2 A)
Freq
(MHz) IS11I S11 < Φ IS21I S21< Φ IS12I S12< Φ IS22I S22< Φ
50 0.870 -113 38.10 113 0.018 25 0.516 -100
100 0.843 -143 20.76 92 0.019 5 0.500 -126
150 0.843 -154 13.83 79 0.019 -6 0.527 -135
200 0.854 -160 10.14 70 0.018 -13 0.570 -139
250 0.863 -164 7.81 62 0.017 -20 0.612 -143
300 0.874 -167 6.24 55 0.016 -24 0.658 -146
350 0.883 -169 5.09 49 0.014 -28 0.698 -149
400 0.894 -171 4.27 43 0.013 -32 0.733 -151
450 0.904 -173 3.60 98 0.011 -35 0.762 -154
500 0.912 -175 3.08 33 0.010 -35 0.791 -156
550 0.922 -176 2.66 29 0.009 -36 0.812 -159
600 0.928 -178 2.33 25 0.008 -37 0.831 -161
650 0.932 -179 2.05 21 0.007 -32 0.847 -162
700 0.936 180 1.83 18 0.005 -34 0.864 -164
750 0.940 178 1.63 14 0.004 -25 0.875 -166
800 0.945 177 1.48 12 0.004 -11 0.885 -168
850 0.948 176 1.33 9 0.003 -5 0.896 -169
900 0.947 175 1.21 6 0.003 17 0.899 -171
950 0.946 174 1.10 3 0.004 43 0.910 -172
1000 0.950 173 1.02 1 0.004 47 0.913 -173
1050 0.948 172 0.93 -2 0.005 55 0.918 -174
1100 0.946 171 0.88 -4 0.006 59 0.922 -175
1150 0.946 170 0.81 -6 0.006 66 0.922 -177
1200 0.942 169 0.75 -8 0.007 66 0.932 -178
1250 0.945 168 0.71 -11 0.008 70 0.933 -178
1300 0.945 167 0.67 -13 0.008 68 0.937 -180
1350 0.947 166 0.62 -15 0.009 72 0.934 179
1400 0.949 164 0.59 -18 0.010 72 0.935 178
1450 0.950 163 0.55 -19 0.011 73 0.937 177
1500 0.948 162 0.51 -22 0.011 83 0.933 176
£7
Common source s-parameter PD57018-E
16/25 Doc ID 12214 Rev 5
Table 12. S-parameter for PD57018S-E (VDS = 28 V IDS = 0.4 A)
Freq
(MHz) IS11I S11 < Φ IS21I S21< Φ IS12I S12< Φ IS22I S22< Φ
50 0.868 -109 36.63 115 0.020 26 0.551 -96
100 0.834 -140 19.69 93 0.022 5 0.523 -123
150 0.835 -151 13.11 81 0.022 -6 0.548 -133
200 0.845 -158 9.59 71 0.021 -15 0.589 -138
250 0.856 -162 7.41 63 0.020 -21 0.631 -142
300 0.868 -164 5.90 57 0.018 -26 0.672 -145
350 0.881 -167 4.82 51 0.017 -30 0.712 -148
400 0.892 -168 4.02 45 0.016 -35 0.744 -150
450 0.902 -170 3.40 40 0.014 -38 0.775 153
500 0.910 -172 2.90 36 0.013 -39 0.799 -155
550 0.917 -173 2.51 32 0.011 -40 0.822 -157
600 0.925 -174 2.20 28 0.010 -45 0.841 -159
650 0.930 -176 1.93 25 0.009 -44 0.857 -160
700 0.935 -177 1.72 21 0.008 -46 0.870 -162
750 0.938 -178 1.54 18 0.007 -43 0.883 -164
800 0.941 -179 1.38 15 0.006 -38 0.892 -165
850 0.944 -180 1.25 13 0.005 -35 0.901 -166
900 0.945 179 1.15 10 0.004 -40 0.906 -168
950 0.946 178 1.04 8 0.003 -25 0.915 -169
1000 0.949 177 0.96 6 0.003 -1 0.919 -170
1050 0.949 177 0.88 4 0.002 6 0.925 -171
1100 0.951 176 0.82 2 0.003 8 0.927 -172
1150 0.951 175 0.77 0 0.003 34 0.932 -173
1200 0.951 174 0.72 -2 0.004 52 0.937 -173
1250 0.949 174 0.67 -4 0.004 59 0.939 -174
1300 0.948 172 0.64 -6 0.004 56 0.942 -176
1350 0.950 172 0.60 -9 0.005 66 0.941 -176
1400 0.949 171 0.57 -11 0.007 71 0.942 -177
1450 0.948 170 0.53 -13 0.006 73 0.944 -178
1500 0.945 170 0.50 -15 0.006 93 0.942 -179
PD57018-E Common source s-parameter
Doc ID 12214 Rev 5 17/25
Table 13. S-parameter for PD57018S-E (VDS = 28 V IDS = 0.8 A)
Freq
(MHz) IS11I S11 < Φ IS21I S21< Φ IS12I S12< Φ IS22I S22< Φ
50 0.872 -113 37.19 114 0.019 25 0.519 -103
100 0.843 -142 20.40 93 0.021 5 0.509 -129
150 0.843 -153 13.58 81 0.020 -6 0.537 -137
200 0.852 -159 9.96 72 0.019 -13 0.576 -141
250 0.862 -163 7.72 64 0.019 -18 0.618 -144
300 0.871 -166 6.17 58 0.017 -26 0.658 147
350 0.883 -168 5.06 52 0.015 -28 0.697 -149
400 0.893 -170 4.23 46 0.014 -30 0.729 -151
450 0.903 -171 3.59 41 0.013 -34 0.760 -154
500 0.910 -173 3.08 37 0.012 -35 0.785 -157
550 0.917 -174 2.66 33 0.011 -38 0.808 -157
600 0.923 -175 2.34 29 0.010 -41 0.828 -159
650 0.929 -176 2.06 25 0.008 -40 0.844 -161
700 0.932 -177 1.84 22 0.007 -41 0.858 -162
750 0.937 -179 1.64 19 0.006 -40 0.879 -169
800 0.939 -179 1.48 16 0.005 -32 0.882 -165
850 0.942 -180 1.34 14 0.005 -34 0.891 -166
900 0.942 179 1.22 11 0.003 -37 0.898 -168
950 0.944 178 1.12 9 0.003 -17 0.906 -169
1000 0.947 177 1.04 6 0.003 -5 0.910 -170
1050 0.947 176 0.95 4 0.003 24 0.918 -171
1100 0.949 175 0.89 2 0.003 32 0.920 -172
1150 0.949 175 0.82 0 0.003 49 0.924 -173
1200 0.949 174 0.77 -2 0.004 55 0.930 -173
1250 0.947 173 0.73 -4 0.005 62 0.933 -174
1300 0.947 172 0.68 -6 0.005 63 0.937 -176
1350 0.948 171 0.65 -9 0.005 74 0.935 -176
1400 0.949 171 0.61 -11 0.006 73 0.937 -177
1450 0.947 170 0.57 -13 0.006 74 0.938 -178
1500 0.944 169 0.54 -15 0.005 86 0.937 -179
£7
Common source s-parameter PD57018-E
18/25 Doc ID 12214 Rev 5
Table 14. S-parameter for PD57018S-E (VDS = 28 V IDS = 1.2 A)
Freq
(MHz) IS11I S11 < Φ IS21I S21< Φ IS12I S12< Φ IS22I S22< Φ
50 0.872 -113 37.35 113 0.018 25 0.511 -103
100 0.844 -143 20.42 92 0.020 5 0.503 -129
150 0.845 -154 13.60 81 0.020 -6 0.532 -137
200 0.854 -160 9.97 72 0.019 -13 0.571 -141
250 0.863 -163 7.71 64 0.017 -20 0.614 -144
300 0.873 -166 6.16 57 0.017 -26 0.655 -147
350 0.885 -168 5.05 51 0.015 -28 0.694 -149
400 0.895 -170 4.23 46 0.014 -31 0.727 -151
450 0.904 -171 3.58 41 0.012 -35 0.759 -153
500 0.912 -173 3.07 36 0.012 -35 0.783 -155
550 0.918 -174 2.66 32 0.011 -40 0.806 -157
600 0.924 -175 2.33 28 0.009 -40 0.827 -159
650 0.929 -177 2.05 25 0.008 -43 0.843 -161
700 0.933 -178 1.83 22 0.007 -39 0.857 -162
750 0.938 -179 1.64 19 0.006 -42 0.871 -164
800 0.940 -180 1.48 15 0.005 -35 0.882 -165
850 0.943 179 1.33 13 0.005 -27 0.891 -166
900 0.942 179 1.22 10 0.004 -38 0.898 -168
950 0.945 178 1.11 8 0.003 -11 0.906 -169
1000 0.948 177 1.02 5 0.002 10 0.911 -170
1050 0.948 176 0.95 3 0.003 24 0.918 -171
1100 0.950 175 0.89 1 0.004 31 0.920 -172
1150 0.949 174 0.82 -1 0.003 48 0.925 -173
1200 0.949 174 0.77 -3 0.004 63 0.929 -173
1250 0.947 173 0.72 -5 0.005 55 0.932 -174
1300 0.947 172 0.68 -7 0.005 65 0.936 -176
1350 0.948 171 0.64 -10 0.006 72 0.934 -176
1400 0.948 170 0.61 -12 0.006 71 0.937 -177
1450 0.947 170 0.57 -14 0.007 74 0.938 -178
1500 0.943 169 0.54 -16 0.007 88 0.937 -179
PD57018-E Package mechanical data
Doc ID 12214 Rev 5 19/25
8 Package mechanical data
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK® packages, depending on their level of environmental compliance. ECOPACK®
specifications, grade definitions and product status are available at: www.st.com.
ECOPACK® is an ST trademark.
Package mechanical data PD57018-E
20/25 Doc ID 12214 Rev 5
Note: Resin protrusions not included (max value: 0.15 mm per side)
Figure 26. Package dimensions
Table 15. PowerSO-10RF formed lead (Gull Wing) mechanical data
Dim. mm. Inch
Min Typ Max Min Typ Max
A1 0 0.05 0.1 0. 0.0019 0.0038
A2 3.4 3.5 3.6 0.134 0.137 0.142
A3 1.2 1.3 1.4 0.046 0.05 0.054
A4 0.15 0.2 0.25 0.005 0.007 0.009
a0.2 0.007
b 5.4 5.53 5.65 0.212 0.217 0.221
c 0.23 0.27 0.32 0.008 0.01 0.012
D 9.4 9.5 9.6 0.370 0.374 0.377
D1 7.4 7.5 7.6 0.290 0.295 0.298
E 13.85 14.1 14.35 0.544 0.555 0.565
E1 9.3 9.4 9.5 0.365 0.37 0.375
E2 7.3 7.4 7.5 0.286 0.292 0.294
E3 5.9 6.1 6.3 0.231 0.24 0.247
F0.5 0.019
G1.2 0.047
L 0.8 1 1.1 0.030 0.039 0.042
R1 0.25 0.01
R2 0.8 0.031
T 2 deg 5 deg 8 deg 2 deg 5 deg 8 deg
T1 6 deg 6 deg
T2 10 deg 10 deg
%
'
,
-
)O
2
4
!
!
4 $
2
2
3EEDETAIL+
$
,-#
3EEDETAIL+
#
!
$ETAIL+
3CALE
5
4
4
%
&
%
2
2
!
4$ETAIL+
3CALE

'AUGEPLANE
%
,
Critical dimensions:
- Stand-off (A1)
- Overall width (L)
PD57018-E Package mechanical data
Doc ID 12214 Rev 5 21/25
Note: Resin protrusions not included (max value: 0.15 mm per side)
Figure 27. Package dimensions
Table 16. PowerSO-10RF straight lead mechanical data
Dim. mm. Inch
Min Typ Max Min Typ Max
A1 1.62 1.67 1.72 0.064 0.065 0.068
A2 3.4 3.5 3.6 0.134 0.137 0.142
A3 1.2 1.3 1.4 0.046 0.05 0.054
A4 0.15 0.2 0.25 0.005 0.007 0.009
a0.2 0.007
b 5.4 5.53 5.65 0.212 0.217 0.221
c 0.23 0.27 0.32 0.008 0.01 0.012
D 9.4 9.5 9.6 0.370 0.374 0.377
D1 7.4 7.5 7.6 0.290 0.295 0.298
E 15.15 15.4 15.65 0.595 0.606 0.615
E1 9.3 9.4 9.5 0.365 0.37 0.375
E2 7.3 7.4 7.5 0.286 0.292 0.294
E3 5.9 6.1 6.3 0.231 0.24 0.247
F0.5 0.019
G1.2 0.047
R1 0.25 0.01
R2 0.8 0.031
T1 6 deg 6 deg
T2 10 deg 10 deg
,-#
)O
%
2
-
,
'
$
5
!
4 4
%
%
&
2
2
#
!
%
4
2
!
!
$
4
2
CRITICAL DIMENSIONS:
- Overall width (L)
80d ”3“ L :3. 3.3 34; N 5E. 3.; gxuzl/ as: EM 8% 58M 33m «:5 $52qu 485:5 a: ®aum_ ®ca HUME 8 3.2 EA : u ®m e 9 ® v u v® 2 me ©w ® _ @m g m n me .u > @ > z u Weir? “ g . 9 I u + J _ ® ® 3: 82: us: @S mauve ® 5 in I
Package mechanical data PD57018-E
22/25 Doc ID 12214 Rev 5
Figure 28. Tube information
p1 P0 2.0an a) 4 aw in) 5:155,” v4» 6 Fwsxm $$$$$$¢¢$$$$$$$$$ R“- \ m 43>. m, m i ‘ K" ‘ ‘ §¥ mum 7 ; m ‘ mm ‘ sEmmN v7v :5; An Ad me + 7 0,1 m Bo 9.50 7 7 m : Kc 4.25, + 7 m w 375 +/7 m r n.5u +/7 (M “not“ H m 2400 +/7 o.‘ w mm + 7 0'3
PD57018-E Package mechanical data
Doc ID 12214 Rev 5 23/25
Figure 29. Reel information
Revision history PD57018-E
24/25 Doc ID 12214 Rev 5
9 Revision history
Table 17. Document revision history
Date Revision Changes
15-Mar-2006 1 Initial release.
23-Jan-2007 2 Update VGS(Q) in Table 4.
01-Aug-2007 3 Update RDS(on) in Table 4 on page 4.
27-May-2010 4 Added: Table 6: Moisture sensitivity level.
24-Dec-2010 5 Content reworked to improve readability
PD57018-E
Doc ID 12214 Rev 5 25/25
Please Read Carefully:
Information in this document is provided solely in connection with ST products. STMicroelectronics NV and its subsidiaries (“ST”) reserve the
right to make changes, corrections, modifications or improvements, to this document, and the products and services described herein at any
time, without notice.
All ST products are sold pursuant to ST’s terms and conditions of sale.
Purchasers are solely responsible for the choice, selection and use of the ST products and services described herein, and ST assumes no
liability whatsoever relating to the choice, selection or use of the ST products and services described herein.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted under this document. If any part of this
document refers to any third party products or services it shall not be deemed a license grant by ST for the use of such third party products
or services, or any intellectual property contained therein or considered as a warranty covering the use in any manner whatsoever of such
third party products or services or any intellectual property contained therein.
UNLESS OTHERWISE SET FORTH IN ST’S TERMS AND CONDITIONS OF SALE ST DISCLAIMS ANY EXPRESS OR IMPLIED
WARRANTY WITH RESPECT TO THE USE AND/OR SALE OF ST PRODUCTS INCLUDING WITHOUT LIMITATION IMPLIED
WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE (AND THEIR EQUIVALENTS UNDER THE LAWS
OF ANY JURISDICTION), OR INFRINGEMENT OF ANY PATENT, COPYRIGHT OR OTHER INTELLECTUAL PROPERTY RIGHT.
UNLESS EXPRESSLY APPROVED IN WRITING BY AN AUTHORIZED ST REPRESENTATIVE, ST PRODUCTS ARE NOT
RECOMMENDED, AUTHORIZED OR WARRANTED FOR USE IN MILITARY, AIR CRAFT, SPACE, LIFE SAVING, OR LIFE SUSTAINING
APPLICATIONS, NOR IN PRODUCTS OR SYSTEMS WHERE FAILURE OR MALFUNCTION MAY RESULT IN PERSONAL INJURY,
DEATH, OR SEVERE PROPERTY OR ENVIRONMENTAL DAMAGE. ST PRODUCTS WHICH ARE NOT SPECIFIED AS "AUTOMOTIVE
GRADE" MAY ONLY BE USED IN AUTOMOTIVE APPLICATIONS AT USER’S OWN RISK.
Resale of ST products with provisions different from the statements and/or technical features set forth in this document shall immediately void
any warranty granted by ST for the ST product or service described herein and shall not create or extend in any manner whatsoever, any
liability of ST.
ST and the ST logo are trademarks or registered trademarks of ST in various countries.
Information in this document supersedes and replaces all information previously supplied.
The ST logo is a registered trademark of STMicroelectronics. All other names are the property of their respective owners.
© 2010 STMicroelectronics - All rights reserved
STMicroelectronics group of companies
Australia - Belgium - Brazil - Canada - China - Czech Republic - Finland - France - Germany - Hong Kong - India - Israel - Italy - Japan -
Malaysia - Malta - Morocco - Philippines - Singapore - Spain - Sweden - Switzerland - United Kingdom - United States of America
www.st.com

Products related to this Datasheet

TRANSISTOR RF POWERSO-10
TRANSISTOR RF POWERSO-10
FET RF 65V 945MHZ PWRSO10
FET RF 65V 945MHZ PWRSO10
TRANSISTOR RF POWERSO-10
TRANSISTOR RF POWERSO-10
TRANSISTOR RF POWERSO-10
TRANSISTOR RF POWERSO-10