V8508B Drawing Datasheet by Assmann WSW Components

View All Related Products | Download PDF Datasheet
e m m t m a, 1 7 e F 0 D u a, ra 8; U R _ u 0 Ju, 5 fax” m 3 a Siam p 836 m 895 mm mm 5, s 5 I ‘ 3 F 5 m 1 ii: 9m 93 ©®©®® g 1:92 00.3.»03033
A
B
C
D
E
F
G
H
Drawn
21
H
34
F
G
E
Modification NameDate Sheet
65
Drawing-No.
Replace
Date Name
1 2 3 45 6 7
D
C
B
A
Customer-No.
ASSMANN WSW-No.
rev05
Id.
TOLERANCE
DIM
Angle
TOL
±
Approved
7
V8508B
Storb20.07.2006
Andy
Scale FREE
TOL
X.°
X.X°
±±
1 Drawn
ASS 0388 HS
11.08.2009 Dean
Notes
Material : AL 5052 T=0.8
±0.1
MM
Finished : Black Anodize
Thermal Resistance : 21K/W
UNIT ±0.5
2 Update
+0
-0.15
AA
SECTION AA
AIR VELOCITY-FEET PER MINUTE
0 200 400 600 800 1000
0 1 2 3 4 5
60
RISE ABOVE AMBIENT- C
MOUNTING SURFACE TEMP
0
20
40
100
80
THERMAL RESISTANCE FROM MTG
SURFACE TO AMBIENT- C/WATT
HEAT DISSIPATED-WATTS
20
16
12
8
4
0
20.07.2006 Storb
10.03.2010 Alex3 Modify drawing layout
10.03.2010
RoHS compliant
Unit: mm
Change production plant
407.06.2013 Amy
5 Add thermal resistance 05.02.2014 A. Plate

Products related to this Datasheet

HEATSINK TO-220 19X12.8MM