Fluke 62 Max(+) Manual Supplement Datasheet by Fluke Electronics

View All Related Products | Download PDF Datasheet
Supplement
© 2012 Fluke Corporation. x
All rights reserved.
Title: 62 MAX/62 MAX + Users Supplement Issue: 1
Part Number: 4060712 Issue Date: 4/12
Print Date: April 2012 Page Count: 1
Revision/Date:
This supplement contains information necessary to ensure the accuracy of the above Instruction
Sheet.
62 MAX/62 MAX + Users Manual Supplement
4/12 1
Change #1, 61494
Replace page 6 with:
Specifications
62 MAX 62 MAX +
Temperature Range -30 °C to 500 °C
(-22 °F to 932 °F)
-30 °C to 650 °C
(-22 °F to 1202 °F)
Accuracy
(Calibration geometry with
ambient temperature 23 °C
±2 °C)
0 °C: ±1.5 °C or ±1.5 % of
reading, whichever is
greater
(32 °F: ±3 °F or ±1.5 % of
reading, whichever is
greater)
-10 °C to <0 °C: ±2 °C
(14 °F to <32 °F: ±4 °F)
< -10 °C: ±3 °C
(<14 °F: ±6 °F)
0 °C: ±1 °C or ±1 % of
reading, whichever is
greater (32 °F: ±2 °F or
±1 % of reading, whichever
is greater)
-10 °C to <0 °C: ±2 °C
(14 °F to <32 °F: ±4 °F)
< -10 °C: ±3 °C
(<14 °F: ±6 °F)
Response Time (95 %) <500 ms (95 % of reading) <300 ms (95 % of reading)
Spectral Response 8 to 14 microns
Emissivity 0.10 to 1.00

Products related to this Datasheet

THERMOMETER IR -22 TO 1202F
THERMOMETER IR -22 TO 932F