STGx6NC60HD(-1) Datasheet by STMicroelectronics

View All Related Products | Download PDF Datasheet
123
TO-220
TAB
12
3
TO-220FP
1
3
TAB
D PAK
2
C(2, TAB)
E(3) NG1E3C2T
G(1)
Features
Low VCE(sat)
Low CRES/CIES ratio (no cross-conduction susceptibility)
Very soft ultra fast recovery antiparallel diode
High-frequency operation
Applications
High-frequency inverters
SMPS and PFC in both hard switch and resonant topologies
Motor drivers
Description
Using the latest high-voltage technology based on a patented strip layout,
STMicroelectronics has designed an advanced family of IGBTs, the PowerMESH™
IGBTs characterized by an outstanding performance. The “H” suffix identifies a family
optimized for high-frequency applications which achieve very high switching
performances (reduced tfall) while mantaining a low voltage drop.
Product status link
STGB6NC60HDT4
STGF6NC60HD
STGP6NC60HD
N-channel 600 V, 7 A, very fast IGBT
STGB6NC60HDT4, STGF6NC60HD, STGP6NC60HD
Datasheet
DS4324 - Rev 6 - October 2018
For further information contact your local STMicroelectronics sales office.
www.st.com
1Electrical ratings
Table 1. Absolute maximum ratings
Symbol Parameter
Value
Unit
D2PAK, TO-220 TO-220FP
VCES Collector-emitter voltage (VGE = 0 V) 600 V
IC
Continuous collector current at TC = 25 °C 15 6
A
Continuous collector current at
TC = 100 °C 7 3
ICM (1) Collector current (pulsed) 21 A
VGE Gate-emitter voltage ±20 V
IFDiode RMS forward current at TC = 25 °C 10 A
PTOT Total power dissipation at TC = 25 °C 62.5 25 W
VISO
Insulation withstand voltage (RMS) from
all three leads to external heat sink (t = 1
s; TC = 25 °C)
2.5 kV
TSTG Storage temperature range
-55 to 150
°C
TJOperating junction temperature range °C
1. Pulse width is limited by maximum junction temperature.
Table 2. Thermal data
Symbol Parameter
Value
Unit
D2PAK, TO-220 TO-220FP
RthJC Thermal resistance junction-case 2 5 °C/W
RthJA Thermal resistance junction-ambient 62.5 °C/W
STGB6NC60HDT4, STGF6NC60HD, STGP6NC60HD
Electrical ratings
DS4324 - Rev 6 page 2/24
2Electrical characteristics
TC = 25 °C unless otherwise specified
Table 3. Static characteristics
Symbol Parameter Test conditions Min. Typ. Max. Unit
V(BR)CES Collector-emitter breakdown
voltage VGE = 0 V, IC = 1 mA 600 V
VCE(sat) Collector-emitter saturation
voltage
VGE = 15 V, IC = 3 A 1.9 2.5
V
VGE = 15 V, IC = 3 A, TC = 125 °C 1.7
VGE(th) Gate threshold voltage VCE = VGE, IC = 250 µA 3.75 5.75 V
ICES Collector cut-off current
VGE = 0 V, VCE = 600 V 10 µA
VGE = 0 V, VCE = 600 V, TC = 125 °C (1) 1 mA
IGES Gate-emitter leakage current VGE = ±20 V, VCE = 0 V ±100 nA
1. Defined by design, not subject to production test
Table 4. Dynamic characteristics
Symbol Parameter Test conditions Min. Typ. Max. Unit
Cies Input capacitance
VCE = 25 V, f = 1 MHz, VGE = 0 V
- 205 -
pF
Coes Output capacitance - 32 -
Cres Reverse transfer capacitance - 5.5 -
QgTotal gate charge
VCE = 390 V, IC = 3 A, VGE = 0 to 15 V
(see Figure 18. Gate charge test circuit)
- 13.6 -
nC
Qge Gate-emitter charge - 3 -
Qgc Gate-collector charge - 6 -
ICL Turn-off SOA minimum
current
Vclamp = 390 V, TJ = 150 °C, RG = 10 Ω,
VGE = 15 V - 19 - A
STGB6NC60HDT4, STGF6NC60HD, STGP6NC60HD
Electrical characteristics
DS4324 - Rev 6 page 3/24
Table 5. Switching characteristics (inductive load)
Symbol Parameter Test conditions Min. Typ. Max. Unit
td(on) Turn-on delay time VCC = 390 V, IC = 3 A, RG = 10 Ω,
VGE = 15 V (see Figure 17. Test circuit for
inductive load switching)
- 12 -
ns
trCurrent rise time - 5 -
(di/dt)on Turn-on current slope - 612 - A/µs
td(on) Turn-on delay time VCC = 390 V, IC = 3 A, RG = 10 Ω,
VGE = 15 V, TJ = 125 °C
(see Figure 17. Test circuit for inductive
load switching)
- 13 -
ns
trCurrent rise time - 4.3 -
(di/dt)on Turn-on current slope - 560 - A/µs
tr(Voff)Off voltage rise time VCC = 390 V, IC = 3 A, RG = 10 Ω,
VGE = 15 V (see Figure 17. Test circuit for
inductive load switching)
- 40 -
ns
td(off) Turn-off delay time - 76 -
tfCurrent fall time - 100 -
tr(Voff)Off voltage rise time VCC = 390 V, IC = 3 A, RG = 10 Ω,
VGE = 15 V, TJ = 125 °C
(see Figure 17. Test circuit for inductive
load switching)
- 60 -
ns
td(off) Turn-off delay time - 98 -
tfCurrent fall time - 124 -
Table 6. Switching energy (inductive load)
Symbol Parameter Test conditions Min. Typ. Max. Unit
Eon (1) Turn-on switching energy VCC = 390 V, IC = 3 A, RG = 10 Ω,
VGE = 15 V (see )Figure 17. Test circuit
for inductive load switching
- 20 -
µJ
Eoff (2) Turn-off switching energy - 68 -
Ets Total switching energy - 88 -
Eon (1) Turn-on switching energy VCC = 390 V, IC = 3 A, RG = 10 Ω,
VGE = 15 V, TJ = 125 °C
(see )Figure 17. Test circuit for inductive
load switching
- 37 -
µJ
Eoff (2) Turn-off switching energy - 93 -
Ets Total switching energy - 130 -
1. Including the reverse recovery of the diode
2. Including the tail of the collector current
Table 7. Collector-emitter diode
Symbol Parameter Test conditions Min. Typ. Max. Unit
VfForward on-voltage
If = 1.5 A - 1.6 2.1
V
If = 1.5 A, Tj = 125 °C - 1.3
trr Reverse recovery time If = 3 A ,VR = 40 V, di/dt = 100 A/μs (see
Figure 20. Diode reverse recovery
waveform)
- 21 ns
Qrr Reverse recovery charge - 14 nC
Irrm Reverse recovery current - 1.36 A
trr Reverse recovery time If = 3 A ,VR = 40 V, Tj = 125 °C, di/dt =
100 A/μs (see Figure 20. Diode reverse
recovery waveform)
- 34 ns
Qrr Reverse recovery charge - 32 nC
Irrm Reverse recovery current - 1.88 A
STGB6NC60HDT4, STGF6NC60HD, STGP6NC60HD
Electrical characteristics
DS4324 - Rev 6 page 4/24
wanna lc(A) v.2: :‘ 5v :5 so 25 in ‘5 H: o s m 15 20 25 v..(v) Hvxnun 9 ms c 2 A s a m IcA Hvsn‘sn v::(v) <5 vccz590v="" k:1a="" a="" z="" a="" e="" a="" m="" tzuvnc)="" mm="" 35="" in“)="" 40="" so="" 20="" m="" 5="" 7="" 9="" ‘="" i="" 13="" mm="" «mm="" c(p‘)="" 400="" jon="" 200="" ion="" o="" m="" 20="" so="" on-(v)="">
2.1 Electrical characteristics (curves)
Figure 1. Output characteristics Figure 2. Transfer characteristics
Figure 3. Transconductance Figure 4. Collector-emitter on-voltage vs temperature
VCE(sat)
(V)
4.5
3.6
2.7
1.8
0.9
0
-100 -50 050 100 150
Figure 5. Gate charge vs gate-source voltage Figure 6. Capacitance variations
Cres
Cies
Coes
STGB6NC60HDT4, STGF6NC60HD, STGP6NC60HD
Electrical characteristics (curves)
DS4324 - Rev 6 page 5/24
Kvauzxn VKHHE ch : Val: k: 250M H L0 as 0.: w o s 400 750 a so we 150mm mm 75 1.12 MDE 1.04 we 0,95 O32 750 0 SD H10 ISD TATE) wmznn [(#1) mm 75 an 25 u so mm 150 200 Ram) Kvsn‘an chs. (V) 5 m I5 20 |¢(A) mom 0 Emu) mo 75 so 25 15 so 75 mo TJCC) mam :(w) Ian R 1.5 3 4'5 5 |5(A)
Figure 7. Normalized gate threshold voltage vs
temperature Figure 8. Collector-emitter on voltage vs collector current
Figure 9. Normalized breakdown voltage vs temperature Figure 10. Switching energy vs temperature
Figure 11. Switching energy vs gate resistance Figure 12. Switching energy vs collector current
STGB6NC60HDT4, STGF6NC60HD, STGP6NC60HD
Electrical characteristics (curves)
DS4324 - Rev 6 page 6/24
v.05 ovuz am swcL: PULSE ‘er ur‘ 1r! WI “7109(3) varynzr 0,02 0 01 mm: PuLS mam z .u 1 . ‘ m2 Vc:(V) wmm v, (V) 5.00 150 mu Lsu 1.00 0.50 o 3 s 9 ‘z ‘5 1y (A7
Figure 13. Thermal impedance for TO-220 / D2PAK Figure 14. Turn-off SOA
Figure 15. Thermal impedance for TO-220FP
*
Figure 16. Emitter-collector diode characteristics
STGB6NC60HDT4, STGF6NC60HD, STGP6NC60HD
Electrical characteristics (curves)
DS4324 - Rev 6 page 7/24
é V“ ”"77 47 n t ‘ n \ {7 IDUnF L 77 a l9:CONSI 77 77 v, =2ov=vWAX 3 40 H PW 7 7 am a" 77777 + 7 7 I" \ 7 7 7 ‘F K t. ‘ ‘ ‘7 7 7 7 I...“ ‘ ‘ ‘ ‘3 i / ~« \ 7 7 1 7 7 - J ,_‘1 Wm! Ammm
3Test circuits
Figure 17. Test circuit for inductive load switching
A A
C
E
G
B
R
G
+
-
G
C3.3
µF 1000
µF
L=100 µH
V
CC
E
D.U.T
B
AM01504v1
Figure 18. Gate charge test circuit
AM01505v1
k
k
k
k
k
k
Figure 19. Switching waveform
AM01506v1
90%
10%
90%
10%
VG
VCE
IC
Td(on)
Ton
Tr(Ion)
Td(off)
Toff
Tf
Tr(Voff)
Tcross
90%
10%
Figure 20. Diode reverse recovery waveform
25
STGB6NC60HDT4, STGF6NC60HD, STGP6NC60HD
Test circuits
DS4324 - Rev 6 page 8/24
4Package information
In order to meet environmental requirements, ST offers these devices in different grades of ECOPACK®
packages, depending on their level of environmental compliance. ECOPACK® specifications, grade definitions
and product status are available at: www.st.com. ECOPACK® is an ST trademark.
STGB6NC60HDT4, STGF6NC60HD, STGP6NC60HD
Package information
DS4324 - Rev 6 page 9/24
| l_l _ E A 2 THERMAL PAD M ° 51 L2 ’[ £3— —9— —— DI | D | H L4 _ A -- Lr' __ Al ' _._ 2x) “4— R 51 » C SEATING PLANE A2 ' (L1) L | AVZ GAUGE PLANE
4.1 D²PAK (TO-263) type A package information
Figure 21. DPAK (TO-252) type A package outline
0068772_A_25
STGB6NC60HDT4, STGF6NC60HD, STGP6NC60HD
DPAK (TO-252) type A package information
DS4324 - Rev 6 page 10/24
Table 8. DPAK (TO-252) type A mechanical data
Dim.
mm
Min. Typ. Max.
A 2.20 2.40
A1 0.90 1.10
A2 0.03 0.23
b 0.64 0.90
b4 5.20 5.40
c 0.45 0.60
c2 0.48 0.60
D 6.00 6.20
D1 4.95 5.10 5.25
E 6.40 6.60
E1 4.60 4.70 4.80
e 2.159 2.286 2.413
e1 4.445 4.572 4.699
H 9.35 10.10
L 1.00 1.50
(L1) 2.60 2.80 3.00
L2 0.65 0.80 0.95
L4 0.60 1.00
R 0.20
V2 0°
STGB6NC60HDT4, STGF6NC60HD, STGP6NC60HD
DPAK (TO-252) type A package information
DS4324 - Rev 6 page 11/24
m L1 a F‘ D7 (C) 2+!!! 3744‘ 2X b2 2* hm PLAT/NC b 7, b5 BASE METAL 07 (1), b2) GAUGE PLANE
4.2 D²PAK (TO-263) type B package information
Figure 22. D²PAK (TO-263) type B package outline
0079457_25_B
STGB6NC60HDT4, STGF6NC60HD, STGP6NC60HD
D²PAK (TO-263) type B package information
DS4324 - Rev 6 page 12/24
Table 9. D²PAK (TO-263) type B mechanical data
Dim.
mm
Min. Typ. Max.
A 4.36 4.56
A1 0 0.25
b 0.70 0.90
b1 0.51 0.89
b2 1.17 1.37
b3 1.36 1.46
c 0.38 0.694
c1 0.38 0.534
c2 1.19 1.34
D 8.60 9.00
D1 6.90 7.50
E 10.15 10.55
E1 8.10 8.70
e 2.54 BSC
H 15.00 15.60
L 1.90 2.50
L1 1.65
L2 1.78
L3 0.25
L4 4.78 5.28
STGB6NC60HDT4, STGF6NC60HD, STGP6NC60HD
D²PAK (TO-263) type B package information
DS4324 - Rev 6 page 13/24
76.9 .7722 4» 3.5 9.75
Figure 23. D²PAK (TO-263) recommended footprint (dimensions are in mm)
STGB6NC60HDT4, STGF6NC60HD, STGP6NC60HD
D²PAK (TO-263) type B package information
DS4324 - Rev 6 page 14/24
Ia mm; (umulmwe In‘erante on law +1702 mm m D 32 OOO®®OOO®OO A F w 5' O G) G) )9 ® 3 Fm mad‘ine ref, only M, P‘ m Indudmgdlafland rad" (omenmz Mound an —> Immmmmeed §§§§§9999990$9 in l in l I II in ”H g“ N 2 I I I I I I I ’ aenqu IadIus usenlmmmofleed AMOBBSZVI
4.2.1 Packing information
Figure 24. D²PAK tape outline
STGB6NC60HDT4, STGF6NC60HD, STGP6NC60HD
D²PAK (TO-263) type B package information
DS4324 - Rev 6 page 15/24
Fun radius; ,—_\_‘_l_/ 40mm 7“ access al s‘ot
Figure 25. D²PAK reel outline
A
D
B
Full radius
Tape slot
in core for
tape start
2.5mm min.width
G measured
at hub
C
N
40mm min.
access hole
at slot location
T
AM06038v1
Table 10. D²PAK tape and reel mechanical data
Tape Reel
Dim.
mm
Dim.
mm
Min. Max. Min. Max.
A0 10.5 10.7 A 330
B0 15.7 15.9 B 1.5
D 1.5 1.6 C 12.8 13.2
D1 1.59 1.61 D 20.2
E 1.65 1.85 G 24.4 26.4
F 11.4 11.6 N 100
K0 4.8 5.0 T 30.4
P0 3.9 4.1
P1 11.9 12.1 Base quantity 1000
P2 1.9 2.1 Bulk quantity 1000
R 50
T 0.25 0.35
W 23.7 24.3
STGB6NC60HDT4, STGF6NC60HD, STGP6NC60HD
D²PAK (TO-263) type B package information
DS4324 - Rev 6 page 16/24
L7 *3, L6 .31— «i6 L2 L4 L3
4.3 TO-220FP package information
Figure 26. TO-220FP package outline
7012510_Rev_12_B
STGB6NC60HDT4, STGF6NC60HD, STGP6NC60HD
TO-220FP package information
DS4324 - Rev 6 page 17/24
Table 11. TO-220FP package mechanical data
Dim.
mm
Min. Typ. Max.
A 4.4 4.6
B 2.5 2.7
D 2.5 2.75
E 0.45 0.7
F 0.75 1
F1 1.15 1.70
F2 1.15 1.70
G 4.95 5.2
G1 2.4 2.7
H 10 10.4
L2 16
L3 28.6 30.6
L4 9.8 10.6
L5 2.9 3.6
L6 15.9 16.4
L7 9 9.3
Dia 3 3.2
STGB6NC60HDT4, STGF6NC60HD, STGP6NC60HD
TO-220FP package information
DS4324 - Rev 6 page 18/24
9P E F A o f 0 , Hf I 0 Di L20 2 (I) g L50 [1 I 1 [210(3) _.| LI L +41 ‘ | 1 2 J ‘5 I b {X5}
4.4 TO-220 type A package information
Figure 27. TO-220 type A package outline
0015988_typeA_Rev_22
STGB6NC60HDT4, STGF6NC60HD, STGP6NC60HD
TO-220 type A package information
DS4324 - Rev 6 page 19/24
Table 12. TO-220 type A package mechanical data
Dim.
mm
Min. Typ. Max.
A 4.40 4.60
b 0.61 0.88
b1 1.14 1.55
c 0.48 0.70
D 15.25 15.75
D1 1.27
E 10.00 10.40
e 2.40 2.70
e1 4.95 5.15
F 1.23 1.32
H1 6.20 6.60
J1 2.40 2.72
L 13.00 14.00
L1 3.50 3.93
L20 16.40
L30 28.90
øP 3.75 3.85
Q 2.65 2.95
STGB6NC60HDT4, STGF6NC60HD, STGP6NC60HD
TO-220 type A package information
DS4324 - Rev 6 page 20/24
5Ordering information
Table 13. Ordering information
Order code Marking Package Packing
STGB6NC60HDT4 GB6NC60HD D²PAK Tape and reel
STGF6NC60HD GF6NC60HD TO-220FP Tube
STGP6NC60HD GP6NC60HD TO-220 Tube
STGB6NC60HDT4, STGF6NC60HD, STGP6NC60HD
Ordering information
DS4324 - Rev 6 page 21/24
Revision history
Table 14. Document revision history
Date Revision Changes
28-Nov-2005 1 First release
07-Mar-2006 2 Complete version
31-Jul-2006 3 Modified Figure 10.
26-Apr-2007 4 Inserted package I2PAK
20-Nov-2017 5
Part number STGB6NC60HD-1 has
been moved to a separate datasheet.
Updated information on cover page.
Updated Table 2: "Absolute maximum
ratings" and Table 4: "Static
characteristics".
Updated Section 2.1: "Electrical
characteristics (curves)".
Updated Section 4: "Package
information".
Minor text changes
23-Oct-2018 6
Updated title in coverpage and
Table 4. Dynamic characteristics.
Minor text changes.
STGB6NC60HDT4, STGF6NC60HD, STGP6NC60HD
DS4324 - Rev 6 page 22/24
Contents
1Electrical ratings ..................................................................2
2Electrical characteristics...........................................................3
2.1 Electrical characteristics (curves) .................................................5
3Test circuits .......................................................................8
4Package information...............................................................9
4.1 D²PAK (TO-263) type A package information .......................................9
4.2 D²PAK (TO-263) type B package information ......................................11
4.2.1 Packing information......................................................15
4.3 TO-220FP package information .................................................16
4.4 TO-220 package information ....................................................18
5Ordering information .............................................................21
Revision history .......................................................................22
STGB6NC60HDT4, STGF6NC60HD, STGP6NC60HD
Contents
DS4324 - Rev 6 page 23/24
IMPORTANT NOTICE – PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and improvements to ST
products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on ST products before placing orders. ST
products are sold pursuant to ST’s terms and conditions of sale in place at the time of order acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or the design of
Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2018 STMicroelectronics – All rights reserved
STGB6NC60HDT4, STGF6NC60HD, STGP6NC60HD
DS4324 - Rev 6 page 24/24

Products related to this Datasheet

IGBT 600V 15A 56W D2PAK
IGBT 600V 15A 56W TO220
IGBT 600V 15A 56W D2PAK
IGBT 600V 6A 20W TO220FP
IGBT 600V 15A 56W D2PAK
IGBT 600V 15A 56W I2PAK
IGBT 600V 15A 56W TO220