Wireless Product Selector Guide Datasheet by Silicon Labs
View All Related Products | Download PDF Datasheet
WIRELESS
PRODUCT SELECTOR GUIDE
Solutions for industrial, communications, comsumer and medical applications
www.silabs.com/wireless
SPRING 2012
Complete Family of Wireless Solutions
Single-chip ISM band transceivers, receivers and transmitters are highly integrated, low power, low cost
solutions designed to support a wide range of wireless applications. Wireless MCUs is the industry’s lowest
power single-chip solution that combines an MCU solution with an integrated sub-GHz RF transceiver.
Robust Tools, Software and Support
Complete tools to help you throughout the entire project cycle. Wireless solutions include documentation,
development hardware and software platforms to easily set up and configure and compile a project.
Perfect for Your Application
Optimized for power efficiency, the high performance, low power mixed-signal wireless family reduces
system cost, improves reliability and enables new features for a variety of end equipment solutions
www.silabs.com
SPRING 2012

1 / WIRELESS PRODUCT SELECTOR GUIDE
Wireless Products
REQUEST SAMPLES AND DOWNLOAD DOCUMENTATION AT www.silabs.com/wireless
EZRadio® Universal ISM Band RF ICs: www.silabs.com/ezradio
Fully integrated, low-power, low data rate, low cost transmitter, receiver and transceiver ICs
EZRadioPRO® Radio with Enhanced Features: www.silabs.com/ezradiopro
Support continuous frequency tuning from 240 to 1050 MHz and output power up to +20 dBm
PART NUMBER TYPE
MODULATION SCHEME
(MAX KBPS)
FSK OOK
FREQUENCY
RANGE (MHz)
OUTPUT POWER
RANGE (dBm)
SENSITIVITY (dBm)
(2.0 KBPS) (4.8 KBPS)
(FSK) (OOK)
RX
CURRENT
(mA)
TX CURRENT (mA)
0 +11 +13 20
(dBm)
PACKAGE
Si4030 TX 256 40 900-960 -8 to +13 — — — 18 30 QFN20
Si4031 TX 256 40 240-930 -8 to +13 — — — 18 30 QFN20
Si4032 TX 256 40 240-930 +1 to +20 — — — 35 85 QFN20
Si4060 TX 1000 120 142-1050
Major Bands -40 to +13 — — — 18 QFN20
Si4063 TX 1000 120 142-1050
Major Bands -20 to +20 — — — 85 QFN20
Si4330 RX 256 40 240-960 — -121 -110 18.5 mA QFN20
Si4362 RX 1000 120 142-1050
Major Bands — -124 -112 10/13 mA QFN20
Si4430 TRX 256 40 900-960 -8 to +13 -12 -110 18.5 mA 18 30 QFN20
Si4431 TRX 256 40 240-930 -8 to +13 -121 -110 18.5 mA 18 30 QFN20
Si4432 TRX 256 40 240-930 +1 to +20 -121 -110 18.5 mA 35 85 QFN20
Si4460 TRX 1000 120 142-1050
Major Bands +11 -124 -112 10/13 mA 18 25 QFN20
Si4461 TRX 1000 120 142-1050
Major Bands +16 -124 -112 10/13 mA 31 QFN20
Si4463 TRX 1000 120 142-1050
Major Bands +1 to +20 -124 -112 10/13 mA 85 QFN20
Si4464 TRX 1000 120 119-960 +1 to +20 -124 -112 10/13 mA 85 QFN20
PART NUMBER TYPE
MODULATION SCHEME
(MAX KBPS)
FSK OOK
FREQUENCY BANDS (MHz)
315 434 868 915
OUTPUT POWER MAX
(dBm)
868 MHz 434 MHz
BAND BAND
SUPPLY
VOLTAGE (V)
SENSITIVITY
(dBm) PACKAGE
Si4010 MCU +TX 100 50 27 - 960 10 1.8-3.6 — MSOP10/SOIC14
Si4012 TX 100 50 27 - 960 10 1.8-3.6 — MSOP10/SOIC14
Si4311 RX 10 — • • 2.7-3.6 -104 QFN20
Si4313 RX 256 40 •••• 1.8-3.6 -118/-107 QFN20

WIRELESS PRODUCT SELECTOR GUIDE / 2
Wireless MCUs: www.silabs.com/wirelessmcu
Industry’s lowest power single-chip MCU with an integrated sub-GHz RF transceiver
PART
NUMBER
FLASH
MEM-
ORY
MIPS
(PEAK)
RAM
(BYTES)
DIG.
I/O COMM.
FSK/
GFSK
(KBPS)
OOK
(KBPS)
OUTPUT
POWER
(DBM)
2/4.8 KBPS
SENSITIV-
ITY
TX CURRENT (mA) TIMERS
(16-BIT)
PWM/
PCA
INT
OSC ADC C OMP. OTHER PACKAGE DEV KIT
Si1000 64 kB 25 4352 22 I2C, SPI,
UART
256 40
+1 to +20 -121/-110
85
4 6 ±2% 10-bit, 18-ch.,
300 ksps 2Temp Sensor,
RTC, CRC, VREF QFN42 Si1000DK
Si1002 64 kB 25 4352 22 I2C, SPI,
UART
256 40
-8 to +13 -121/-110 17
30
4 6 ±2% 10-bit, 18-ch.,
300 ksps 2Temp Sensor,
RTC, CRC, VREF QFN42 Si1000DK
Si1004 64 kB 25 4352 19 I2C, SPI,
UART
256 40
-8 to +13 -121/-110
17
30
4 6 ±2% 10-bit, 15-ch.,
300 ksps 2VREF, Temp Sensor,
RTC, CRC, DC-DC QFN42 Si1000DK
Si1001 32 kB 25 4352 22 I2C, SPI,
UART
256 40
+1 to +20 -121/-110
85
4 6 ±2% 10-bit, 18-ch.,
300 ksps 2Temp Sensor,
RTC, CRC, VREF QFN42 Si1000DK
Si1003 32 kB 25 4352 22 I2C, SPI,
UART
256 40
-8 to +13 -121/-110 17
30
4 6 ±2% 10-bit, 18-ch.,
300 ksps 2Temp Sensor,
RTC, CRC, VREF QFN42 Si1000DK
Si1005 32 kB 25 4352 19 I2C, SPI,
UART
256 40
-8 to +13 -121/-110 17
30
4 6 ±2% 10-bit, 15-ch.,
300 ksps 2VREF, Temp Sensor,
RTC, CRC, DC-DC QFN42 Si1000DK
Si1010 16 kB 25 768 15 I2C, SPI,
UART
256 40
+1 to +20 -121/-110
85
4 6 ±2% 12-bit, 11-ch.,
75 ksps 2Temp Sensor,
RTC, CRC, VREF QFN42 Si1010DK
Si1012 16 kB 25 768 15 I2C, SPI,
UART 256 40 -8 to +13 -121/-110 17 30 4 6 ±2% 12-bit, 11-ch.,
75 ksps 2Temp Sensor,
RTC, CRC, VREF QFN42 Si1010DK
Si1014 16 kB 25 768 15 I2C, SPI,
UART 256 40 -8 to +13 -121/-110 17 30 4 6 ±2% 12-bit, 11-ch.,
75 ksps 2VREF, Temp Sensor,
RTC, CRC, DC-DC QFN42 Si1010DK
Si1011 8 kB 25 768 15 I2C, SPI,
UART 256 40 +1 to +20 -121/-110 85 4 6 ±2% 12-bit, 11-ch.,
75 ksps 2Temp Sensor,
RTC, CRC, VREF QFN42 Si1010DK
Si1013 8 kB 25 768 15 I2C, SPI,
UART 256 40 -8 to +13 -121/-110 17 30 4 6 ±2% 12-bit, 11-ch.,
75 ksps 2Temp Sensor,
RTC, CRC, VREF QFN42 Si1010DK
Si1015 8 kB 25 768 15 I2C, SPI,
UART 256 40 -8 to +13 -121/-110 17 30 4 6 ±2% 12-bit, 11-ch.,
75 ksps 2VREF, Temp Sensor,
RTC, CRC, DC-DC QFN42 Si1010DK
Si1020 128 kB 25 8448 53 I2C, 2 x SPI,
UART 256 40 +1 to +20 -121/-110 85 4 6 ±2% 12-bit, 16-ch.,
75 ksps 2VREF, Temp Sensor,
128 LCD Segments LGA85 Si1020DK*
Si1021 64 kB 25 8448 53 I2C, 2 x SPI,
UART 256 40 +1 to +20 -121/-110 85 4 6 ±2% 12-bit, 16-ch.,
75 ksps 2VREF, Temp Sensor,
128 LCD Segments LGA85 Si1020DK*
Si1022 32 kB 25 8448 53 I2C, 2 x SPI,
UART 256 40 +1 to +20 -121/-110 85 4 6 ±2% 12-bit, 16-ch.,
75 ksps 2VREF, Temp Sensor,
128 LCD Segments LGA85 Si1020DK*
Si1023 16 kB 25 4352 53 I2C, 2 x SPI,
UART 256 40 +1 to +20 -121/-110 85 4 6 ±2% 12-bit, 16-ch.,
75 ksps 2VREF, Temp Sensor,
128 LCD Segments LGA85 Si1020DK*
Si1024 128 kB 25 8448 53 I2C, 2 x SPI,
UART 256 40 -8 to +13 -121/-110 17 30 4 6 ±2% 12-bit, 16-ch.,
75 ksps 2VREF, Temp Sensor,
128 LCD Segments LGA85 Si1024DK*
Si1025 64 kB 25 8448 53 I2C, 2 x SPI,
UART 256 40 -8 to +13 -121/-110 17 30 4 6 ±2% 12-bit, 16-ch.,
75 ksps 2VREF, Temp Sensor,
128 LCD Segments LGA85 Si1024DK*
Si1026 32 kB 25 8448 53 I2C, 2 x SPI,
UART 256 40 -8 to +13 -121/-110 17 30 4 6 ±2% 12-bit, 16-ch.,
75 ksps 2VREF, Temp Sensor,
128 LCD Segments LGA85 Si1024DK*
Si1027 16 kB 25 4352 53 I2C, 2 x SPI,
UART 256 40 -8 to +13 -121/-110 17 30 4 6 ±2% 12-bit, 16-ch.,
75 ksps 2VREF, Temp Sensor,
128 LCD Segments LGA85 Si1024DK*
Si1030 128 kB 25 8448 53 I2C, 2 x SPI,
UART 256 40 +1 to +20 -121/-110 85 4 6 ±2% 12-bit, 16-ch.,
75 ksps 2VREF, Temp Sensor LGA85 Si1020DK*
Si1031 64 kB 25 8448 53 I2C, 2 x SPI,
UART 256 40 +1 to +20 -121/-110 85 4 6 ±2% 12-bit, 16-ch.,
75 ksps 2VREF, Temp Sensor LGA85 Si1020DK*
Si1032 32 kB 25 8448 53 I2C, 2 x SPI,
UART 256 40 +1 to +20 -121/-110 85 4 6 ±2% 12-bit, 16-ch.,
75 ksps 2VREF, Temp Sensor LGA85 Si1020DK*
Si1033 16 kB 25 4352 53 I2C, 2 x SPI,
UART 256 40 +1 to +20 -121/-110 85 4 6 ±2% 12-bit, 16-ch.,
75 ksps 2VREF, Temp Sensor LGA85 Si1020DK*
Si1034 128 kB 25 8448 53 I2C, 2 x SPI,
UART 256 40 -8 to +13 -121/-110 17 30 4 6 ±2% 12-bit, 16-ch.,
75 ksps 2VREF, Temp Sensor LGA85 Si1024DK*
Si1035 64 kB 25 8448 53 I2C, 2 x SPI,
UART 256 40 -8 to +13 -121/-110 17 30 4 6 ±2% 12-bit, 16-ch.,
75 ksps 2VREF, Temp Sensor LGA85 Si1024DK*
Si1036 32 kB 25 8448 53 I2C, 2 x SPI,
UART 256 40 -8 to +13 -121/-110 17 30 4 6 ±2% 12-bit, 16-ch.,
75 ksps 2VREF, Temp Sensor LGA85 Si1024DK*
Si1037 16 kB 25 4352 53 I2C, 2 x SPI,
UART 256 40 -8 to +13 -121/-110 17 30 4 6 ±2% 12-bit, 16-ch.,
75 ksps 2VREF, Temp Sensor LGA85 Si1024DK*
+11 +13 +20
(dBm)
*See Wireless MCU KIt Table for full part number and frequency options

3 / WIRELESS PRODUCT SELECTOR GUIDE
Turnkey Support
FIND THE EVALUATION TOOLS AND REFERENCE DESIGNS TO HELP YOU GET STARTED: www.silabs.com/wireless
Development Support
Silicon Labs offers complete tools to help designers throughout
the entire project. The microcontroller, EZRadio® and EZRadioPRO®
wireless solutions offer hardware and software platforms to easily set
up and configure, compile and debug a project. Full documentation
and a broad range of third-party compilers and development
tools are available. Software stacks provide networking support
for multi-node metering networks. Software simulation tools can
estimate power consumption and determine expected battery life.
Complete development/prototyping system includes the following:
• Prototyping/demonstration board
• USB adapter for in-system programming and debugging
• Silicon Laboratories IDE
• MCU configuration wizard
Si4320 WIRELESS REMOTE
CONTROL DEMO BOARD
Si1000 TARGET BOARD
WITH EZRadio® TEST CARD
Si1020 UNIVERSAL
DEVELOPMENT PLATFORM
DAUGHTER CARD
Si4431/
C8051F342
EZRadioPRO®
USB DONGLE

WIRELESS PRODUCT SELECTOR GUIDE / 4
EZMac® Embedded Media Access
Control Software
EZMac® media access control module is developed in C
code for use with our ISM transceiver products and MCUs
to create very low cost mesh networks with less than 128
nodes. EZMac software provides designers a simplified
interface to the physical radio layer that manages signal
delivery and associated packets from the transmitter to the
receiver and between nodes.
www.silabs.com/EZMac
Requirement :: Development Support
• Supports ISM band transceivers
• Internal baud rate generator
• 16 byte payload per packet
• Dedicated crystal oscillator for exact timing
• DQD (data quality detector) for FSK fast frequency
hopping
• Configurable packet filtering
• Multiple error detection
Wireless Development Suite
The Wireless Development Suite (WDS) provides developers
a comprehensive toolset to quickly and easily create and
deploy efficient, robust and low-cost wireless applications.
WDS can be used for demonstrating part capabilities,
testing performance, and prototyping application examples,
with little or no RF design and measurement experience.
www.silabs.com/WDS
Requirement :: Prototyping and Test
• Supports a family of TX, RX and TRX test cards
• Device config, save, and restore
• Custom scripting API
• Online device documentation
• Terminal window
• PC interface to evaluation boards
Si4010 EZRadio®
KEY FOB TRANSMITTER
EZLink®
DEVELOPMENT KIT
Si1000 WIRELESS MCU
TARGET BOARD

5 / WIRELESS PRODUCT SELECTOR GUIDE
PART NUMBER DESCRIPTION
Si1000DK Si1000 Wireless MCU Development Kit
Si1010DK Si1010 Wireless MCU Development Kit
Si1020-915-A-SDK Si1020 915 MHz Software Development Kit
Si1020-915-A-DK Si1020 915 MHz Wireless Development Kit
Si1024-868-A-SDK Si1024 868 MHz Software Development Kit
Si1024-868-A-DK Si1024 868 MHz Wireless Development Kit
Wireless MCU Development Kits
PART NUMBER TYPE FREQUENCY ANTENNA CONFIGURATION
1000-TCB1 C 915 Si1000 TRX Testcard 915 MHz Single Switch Antenna Rev c/B1; +20 dBm
1000-TCB1 C 470 Si1000 TRX Testcard 470 MHz Single Switch Antenna Rev c/B1; +20 dBm
1002-TCB1 D 868 Si1002 TRX Testcard 868 MHz Single Tied Antenna Rev c/B1; +13 dBm
1002-TCB1 D 434 Si1002 TRX Testcard 470 MHz Single Tied Antenna Rev c/B1; +13 dBm
1004-TCB1 D 868 Si1004 TRX Testcard 868 MHz Single Tied Antenna Rev d/B1; +13 dBm, dc-dc
1004-TCB1 D 434 Si1004 TRX Testcard 434 MHz Single Tied Antenna Rev d/B1; +13 dBm, dc-dc
1010-TAB1 C 915 Si1010 TRX Testcard 915 MHz Single Switch Antenna Rev c/B1; +20 dBm
1010-TCB1 C 470 Si1010 TRX Testcard 470 MHz Single Switch Antenna Rev c/B1; +20 dBm
1012-TAB1 D 868 Si1012 TRX Testcard 868 MHz Single Tied Antenna Rev d/B1; +13 dBm
1012-TAB1 D 434 Si1012 TRX Testcard 434 MHz Single Tied Antenna Rev d/B1; +13 dBm
1014-TAB1 D 868 Si1014 TRX Testcard 868 MHz Single Tied Antenna Rev d/B1; +13 dBm, dc-dc
1014-TAB1 D 434 Si1014 TRX Testcard 434 MHz Single Tied Antenna Rev d/B1; +13 dBm, dc-dc
Wireless MCU Development Kit Test Cards
PART NUMBER FREQUENCY DESCRIPTION
UPPI1020GM-A-915EK 915 MHz Si1020-GM 915 +20 dBm T/R switch pico board
UPPI1024GM-A-868EK 868 MHz Si1024-GM 868 +13 dBm direct tie pico board
UPPI1024GM-A-434EK 434 MHz Si1024-GM 434 +13 dBm direct tie pico board
Wireless MCU Development Kit Pico Cards
Development Kits
FIND THE EVALUATION TOOLS AND REFERENCE DESIGNS TO HELP YOU GET STARTED: www.silabs.com/wireless-devkits

WIRELESS PRODUCT SELECTOR GUIDE / 6
Unified Development Platform
Silicon Labs offers an innovative, new approach in
hardware support with the Unified Development Platform
(UDP), featuring a unified mother board, modular boards,
integrated LCD and ample real estate for prototyping,
expansion and integration. The UDP provides a standalone
demonstration and software development platform for the
EZRadioPRO Wireless devices, Wireless MCU devices and
all MCU products. Kits include UDP base boards and RF
test cards. Additional test cards may be ordered if the 915
MHz or 868 MHz test cards don’t satisfy the requirements
for the end application. www.silabs.com/UDP
The UDP platform supports all of the following:
• MCU code and firmware development (IDE,
Configuration Wizard, example codes etc.)
• RF design and optimization (WDS support,
automatic board detection and firmware download, sample RF code, run-time PHY interface etc.)
• Networks and protocol stacks (such as the wireless M-Bus stack)
PART NUMBER DESCRIPTION
4010-DAAKF 434 AES Wireless Automated Control Demo Kit
4010-DKKF 434 Si4010 Wireless Automated Control Development Kit
4010-DASKF 434 Wireless Remote Control Demo Kit
WIRELESSMBUSEK Wireless M-Bus Evaluation Kit
EZLC-4421 HB EZLink Kit; F930/Si4421 EZRadio High-Band (868/915 MHz)
EZLC-4421 LB EZLink Kit; F930/Si4421 EZRadio Low-Band (433 MHz)
EZLC4432B1-D470 EZLink Kit; F930/Si4432 rev B1 EZRadioPRO 470 MHz
EZLC4431B1-D434 EZLink Kit; F930/Si4431 rev B1 EZRadioPRO 434 MHz
EZLC4431B1-D868 EZLink Kit; F930/Si4431 rev B1 EZRadioPRO High-Band
ISM-DATD2-915 ISM Temp Demo (IA4221 Based (915MHz))
ISM-DK3 ISM Development Kit 3
RF-to-USB-RD Two board RF to USB Reference Design
SDBC-DK3 EZRadioPRO™ Wireless Development Kit using F930
4311-DK1 Si4311 Demo Board
4312-DK1 Si4312 Demo Board
4421-DAELC HB EZLink Module; F930/4421 High Band
4421-DAELC LB EZLink Module; F930/4421 Low Band
Wireless Radio Test Kits
Test Cards
Pico Card
I/O Card
UDP Motherboard
MCU Card

7 / WIRELESS PRODUCT SELECTOR GUIDE
PART NUMBER TYPE FREQUENCY ANTENNA CONFIGURATION
4313-T-B1 B ANY Si4313 RX Testcard 240-960 MHz 50 Ohm
EZRadio Development Kit Test Cards
EZRadioPRO Development Kit Test Cards
PART NUMBER TYPE FREQUENCY ANTENNA CONFIGURATION
4432-T-B1 A 915 Si4432 TRX Testcard 915 MHz Two antennas mounted at 90°; used to evaluate the
embedded antenna diversity algorithm
4432-T-B1 B 915 Si4432 TRX Testcard 915 MHz Separate TX and RX designed for lab testing
(not reccomended for range testing)
4432-T-B1 C 915 Si4432 TRX Testcard 915 MHz Single tied antenna implemented with RF switch
4432-T-B1 C 868 Si4432 TRX Testcard 868 MHz Single tied antenna implemented with RF switch
4432-T-B1 B 470 Si4432 TRX Testcard 470 MHz Separate TX and RX designed for lab testing
(not reccomended for range testing)
4432-T-B1 C 470 Si4432 TRX Testcard 470 MHz Single tied antenna implemented with RF switch
4432-T-B1 D 470 Si4432 TRX Testcard 470 MHz Single tied antenna implemented with RF switch
4431-T-B1 B 868 Si4431 TRX Testcard 868 MHz Separate TX and RX designed for lab testing
(not reccomended for range testing)
4431-T-B1 D 868 Si4431 TRX Testcard 868 MHz Single tied antenna implemented without RF switch
4431-T-B1 B 434 Si4431 TRX Testcard 434 MHz Separate TX and RX designed for lab testing
(not reccomended for range testing)
4431-T-B1 D 434 Si4431 TRX Testcard 434 MHz Single tied antenna implemented without RF switch
4430-T-B1 B 950 Si4430 TRX Testcard 950 MHz Separate TX and RX designed for lab testing
(not reccomended for range testing)
4430-T-B1 D 950 Si4430 TRX Testcard 950 MHz Single Antenna implemented without RF switch
4330-T-B1 B 434 Si4430 RX Testcard 434 MHz Single tied antenna
PART NUMBER DESCRIPTION
4431-SEB1 D 868 EZLink Module; F930/4431 High Band (rev e/B1)
4431-SEB1 D 434 EZLink Module; F930/4431 Low Band (rev e/B1)
4432-SEB1 C 915 EZLink Module; F930/4432 High Band (rev e/B1)
4432-SEB1 C 470 EZLink Module; F930/4432 Low Band (rev e/B1)
Si4463-915-DK Si4463 Wireless Kit - 915 MHz Development Kit
Si4461-868-DK Si4461 Wireless Kit - 868 MHz Development Kit
Wireless Development Kits (cont.)

WIRELESS PRODUCT SELECTOR GUIDE / 8
PART NUMBER TYPE FREQUENCY ANTENNA CONFIGURATION
4330-T-B1 B 470 Si4430 RX Testcard 470 MHz Single tied antenna
4330-T-B1 B 868 Si4430 RX Testcard 868 MHz Single tied antenna
4330-T-B1 B 915 Si4430 RX Testcard 915 MHz Single tied antenna
4330-T-B1 B 950 Si4430 RX Testcard 950 MHz Single tied antenna
4032-T-B1 B 915 Si4430 TX Testcard 915 MHz Single tied antenna
4032-T-B1 B 470 Si4430 TX Testcard 470 MHz Single tied antenna
4031-T-B1 B 868 Si4430 TX Testcard 868 MHz Single tied antenna
4031-T-B1 B 434 Si4430 TX Testcard 434 MHz Single tied antenna
4461-TSC14D868-EK Si4461 TRX Testcard 868 MHz Si4461 +14 dBm radio test card
4460-TCE10D868-EK Si4460 TRX Testcard 868 MHz Si4460 +10 dBm radio test card
4463-TCE20C868-EK Si4463 TRX Testcard 868 MHz Si4463 +20 dBm radio test card
4463-TCE27F868-EK Si4463 TRX Testcard 868 MHz Si4463 +27 dBm radio test card
4463-TSQ20D169-EK Si4463 TRX Testcard 169 MHz Si4463 +20 dBm radio test card
4463-TSQ27F169-EK Si4463 TRX Testcard 169 MHz Si4463 +27 dBm radio test card
4460-TCE10D434-EK Si4460 TRX Testcard 434 MHz Si4460 +10 dBm radio test card
4463-TCE20B460-EK Si4463 TRX Testcard 460 MHz Si4463 +20 dBm SPLIT radio test card
4463-TCE20C460-EK Si4463 TRX Testcard 460 MHz Si4463 +20 dBm RFSWITCH radio test card
4463-TCE20C915-EK Si4463 TRX Testcard 915 MHz Si4463 +20 dBm radio test card
4463-TCE30E915R-EK Si4463 TRX Testcard 915 MHz Si4463 RFMD +30 dBm radio test card
4460-TCE30E915S-EK Si4463 TRX Testcard 915 MHz Si4463 Skyworks +30 dBm radio test card

9 / WIRELESS PRODUCT SELECTOR GUIDE
Buy or Sample Wireless Products
QUICKLY BUY OR SAMPLE PRODUCTS ON OUR WEBSITE AT www.silabs.com/buy
Wireless Product Selector www.silabs.com/wirelesspartselector
The Silicon Labs’ wireless product selector online utility helps identify the right wireless product for the
application. Simply make the selections that best describe the design, and the appropriate product with
all supporting documentation, development software and hardware will be displayed. Enter the design
specifications below and in less than a minute, we’ll match you to the right wireless product for the project.
You will receive product match(es), data sheet(s), application notes, development hardware and software.
Standard/certification One-way or two-way link
Frequency spectrum
Cross-Reference Utility: www.silabs.com/cross-reference
Silicon Labs’ cross reference utility allows you to type in a competitor’s part number (full or partial) and if we have a cross-match, our
part number pops up. Results are automatically filtered as you type and can be exported to excel so you can e-mail or save results.

WIRELESS PRODUCT SELECTOR GUIDE / 10
© 2012, Silicon Laboratories Inc. EZRadio, EZRadioPRO, EZMac, EZLink, Silicon Laboratories and the Silicon Labs logo are trademarks or registered trademarks of Silicon Laboratories Inc. All other product or
service names are the property of their respective owners. For the most up to date information please see your sales representative or visit our website at www.silabs.com.
CSI, WEB, February 2012, Rev A 2012 SEL-WIR
Silicon Labs’ products are designed and manufactured
to ISO 9001, ISO 14001 and ISO/TS 16949 standards.
ISO 9001
Quality Management System
Design and Manufacture of Integrated Circuits
Certificate Registration No: 951 08 4762
ISO 14001
Environmental Management System
Design and Manufacture of Integrated Circuits
Certificate Registration No: 951 09 4998
ISO/TS 16949
Quality Management System for
Manufacture of Integrated Circuits and Related
Products for Automotive Applications
Certificate Registration No.: 12 111 33114 TMS
IATF Certificate No.: 0080212
XX%

SILICON LABORATORIES INC. | 400 W. CESAR CHAVEZ | AUSTIN, TX 78701 | 512-416-8500 | SILABS.COM
Products related to this Datasheet
IC EZRADIO PRO RX 20QFN
IC RF TXRX+MCU ISM<1GHZ 20VFQFN
IC RF TXRX+MCU ISM<1GHZ 20VFQFN
IC RF TXRX+MCU ISM<1GHZ 20VFQFN
RF TX IC 142MHZ-1.05GHZ 20VFQFN
IC RF TXRX+MCU ISM<1GHZ 20VFQFN
IC RF TXRX+MCU ISM<1GHZ 20VFQFN
RF TX IC 142MHZ-1.05GHZ 20VFQFN
IC RF TXRX+MCU ISM<1GHZ 20VFQFN
IC RF TXRX+MCU ISM<1GHZ 20VFQFN
RF RX FSK 142MHZ-1.05GHZ 20QFN
KIT EZRADIO TEST CARD SI4460 TX
KIT EZRADIO TEST CARD SI4460 TX
KIT EZRADIO TEST CARD SI4461 TX
KIT EZRADIO TEST CARD SI4463 TX
KIT EZRADIO TEST CARD SI4463 TX
KIT EZRADIO TEST CARD SI4463 TX
KIT EZRADIO TEST CARD SI4463 TX
KIT EZRADIO TEST CARD SI4463 TX
KIT EZRADIO TEST CARD SI4463 TX
KIT EZRADIO TEST CARD SI4463 TX
KIT EZRADIO TEST CARD SI4463 TX
RF TX IC 142MHZ-1.05GHZ 20VFQFN
RF TX IC 142MHZ-1.05GHZ 20VFQFN
RF RX FSK 142MHZ-1.05GHZ 20QFN
IC RF TXRX+MCU ISM<1GHZ 20VFQFN
KIT DEV WIRELESS SI4461 868MHZ
IC RF TXRX+MCU ISM<1GHZ 20VFQFN
KIT DEV WIRELESS SI4463 915MHZ
IC RF TXRX+MCU ISM<1GHZ 20VFQFN