GLC65, GLM65 Series Datasheet by SL Power Electronics Manufacture of Condor/Ault Brands

View All Related Products | Download PDF Datasheet
Inrush Current
Inrush is limited by internal thermistor. The inrush at 240 Vac, averaged over the
first ac half-cycle under cold start conditions will not exceed 37A.
EMI/EMC Compliance
All models include built-in EMI filtering to meet the following emissions
requirements:
Ac Input
90-264 Vac, 47-63 Hz single phase.
Input Current
Maximum input current at minimum output voltage and output overload
will be less than 1.7 A. Meets input current harmonic requirements of
IEC1000-3-2.
Output Power
Normal continuous output power is 65 W, 75 W peak for 60 s. The 3.3 Vdc unit
is 36.3 W and the 5 Vdc unit is 55 W continuous.
Hold-Up Time
20 ms from loss of ac input at 65 W load, from 120 Vac input.
Overload Protection
Fully protected against short circuit and output overload. Short circuit protec-
tion is cycling type power limit.
Output Noise
0.5% rms, 1% pk-pk, 20 MHz bandwidth, differential mode. Measured with
scope probe directly across output terminals of the power supply with load
terminated with 0.1 μF capacitor.
Transient Response
Main output: 500 μs typical response time for return to within 0.5% of final
value for a 50% load step within the regulation limits of minimum and maxi-
mum load, ∆i/∆t<0.2 A/μs. Maximum voltage deviation is 3.5%. Startup/shut-
down overshoot less than 3%.
Voltage Adjustment
Adjustable potentiometer capable of ±5% change from nominal setting.
Efficiency
82 to 94% minimum at full rated load, nominal input voltage, depending on
model.
Minimum Load
No minimum load required.
GLC65 Commercial/GLM65 Medical
65 Watt Single Output Global Performance Switchers
• 4.1 W/in3
• Compact (3.0” x 5.0” x 1.06”)
• Ultra-high efficiency (up to 94%) using patented
technology
• Meets harmonic requirements of IEC1000-3-2, Class A
• Conducted EMI exceeds FCC Class B and CISPR 22
Class B (Commercial models) and CISPR 11 Class B
(Medical models)
• 2-year warranty
• Exempt from line harmonics standard EN61000-3-2
• Commercial Approved to UL1950, IEC950, EN60950,
CSA22.2 No. 950
• Medical Approved to UL2601, EN60601, CSA22.2
No. 601.1
• Multiple output versions also available
• RoHS models available (G suffix)
GLOBAL PERFORMANCE SWITCHERS
All specifications are typical at nominal input, full load at 25OC unless otherwise stated
FEATURES:
SPECIFICATIONS
• marked to LVD
EMI SPECIFICATIONS COMPLIANCE LEVEL
Conducted Emissions GLC65
Conducted Emissions GLM65
Static Discharge
RF Field Susceptibility
Fast Transients/Bursts
Surge Susceptibility
EN55022 Class B; FCC Class B
EN55011 Class B: FCC Class B
EN61000-4-2, 6 kV contact, 8 kV air
EN61000-4-3, 3 V/meter
EN61000-4-4, 2 kV, 5 kHz
EN61000-4-5, 1 kV diff., 2 kV com.
Commercial Leakage Current
Under normal conditions, leakage current is 425 μA with 132 Vac @ 60 Hz input.
Commercial Safety
All GLC models are approved to UL1950, CSA22.2 No. 950, IEC950 and EN60950.
Medical Leakage Current
The maximum leakage current under single-fault conditions (254 Vac @ 50 Hz) is
120 μA. Under normal conditions, leakage current is 31μA with 132 Vac @ 60 Hz
input.
Medical Safety
All GLM models are approved to UL2601, CSA22.2 No. 601, IEC601-1 and EN60601.
Consult factory for approval status.
Temperature Coefficient: 0.03%°C typical on all outputs.
Remote Sense
Provided as standard feature on all models. Includes open sense protection.
\NPUTJi: AMP PIN 6‘04454, 156 [3 98mm] CTR, 0 045 [1 14mm] SQUARE PLN HEADER PLN ajAC NEUTRAL PLN 2) No PLN PLN 1)AC LLNE OUTPUT 12: AMP P/N sums-s. 156 [3 96mm] CTR. 0 045 [I 14mm] SQUARE PLN HEADER PLN HMOUTPUT PLN ts) COMMON GND. 0.250' EAsToN TAE SENSE 13 AMP PIN 6‘04562, 100 [2 5mm CTR, 0 025 [0 64mm] SQUARE PLN HEADER PLN 1) ‘SENSE PLN 2)VSENSE MATINC CONNECTORS. AMP PIN HOUSLNG CONTACTS INPUT 6402503 77M7671 OUTPUT 64025013 7704764 SENSE 54044072 77047671 NOTE: 5A MAXLMDM RECOMMENDED CURRENT PER CONNECTOR PLN WELGL-rr 5 oz [0."2 KG] TOLERANCES: x xx 0 030 (u TsMM) x.xxx 1 0.010 (a 25MM) MouNnNe HOLE 0.156 TV? [3 96mm] 0 560 o 660 [14.22mm] , [16 76mm] 3 00 U6 20mm] 2 560 [65 02mm] 1.240 [31 50mm] v D 22“ 54432er 4-560 [5 59mm] 0.220 [115 82mm] [5 59mm] WF 5 00 [127 00mm] MAx COMPONENT HELGRT ' l mu} MAX LEAD PRUTRUS‘ON 010" [2 54mm!
SL Power Electronics Corp., 6050 King Drive, Bldg. A, Ventura, CA 93003, USA. Phone:(805) 486 4565 Fax:(805) 487 8911 www.slpower.com Rev. 01/07.
Data Sheet © 2007 SL Power Electronics, Inc. The information and specifications contained in this data sheet are believed to be correct at time of publication.
However, SL Power accepts no responsibility for consequences arising from reproduction errors or inaccuracies. Specifications are subject to change without notice.
ENVIRONMENTAL SPECIFICATIONS OPERATING NON-OPERATING
Temperature (A) 0 to 5 -40 to +85°C
Humidity (A) 0 to 95% RH 0 to 95% RH
Shock (B) 20 gpk 40 gpk
Altitude -500 to 10,000 ft -500 to 40,000 ft
Vibration (C) 1.5 g rms’ 0.003 g2/Hz 5 g rms’ 0.026 g2/Hz
GLC65/GLM65 - SINGLE OUTPUT - MECHANICAL SPECIFICATIONS
A. Units should be allowed to warm up/operate under non-condensing
conditions before application of power. Derate output current and total
output power by 2.5% per °C above 50°C.
B. Shock testing—half-sinusoidal, 10 ± 3 ms duration, ± direction, 3
orthogonal axes, total 6 shocks.
C. Random vibration—10 to 2000Hz, 6dB/octave roll-off from 350 to
2000Hz, 3 orthogonal axes. Tested for 10 min./axis operating and 1hr./
axis non-operating.
Commercial
Model
Medical
Model
Output Current Total
Regulation
V1 Adjustment V1 OVP Setpoint Ripple
and Noise
GLC65-5 GLM65-5 5.1 V 9/11 A * 2% ±5% 6.2 ± 0.6 V 1%
GLC65-12 GLM65-12 12 V 5.5 A 2% ±5% 14 ± 1.1 V 1%
GLC65-15 GLM65-15 15 V 4.3 A 2% ±5% 18.5 ± 1.5 V 1%
GLC65-18 GLM65-18 18 V 3.6 A 2% ±5% 21.7 ± 2.0 V 1%
GLC65-20 GLM65-20 20V 3.25 A 2% ±5% 24.5 ± 2.2 V 1%
GLC65-24 GLM65-24 24 V 2.7 A 2% ±5% 28 ± 2.5 V 1%
GLC65-28 GLM65-28 28 V 2.3 A 2% ±5% 34 ± 2.8 V 1%
GLC65-48 GLM65-48 48 V 1.35 A 2% ±5% 55 ± 4.0 V 1%
1.20 30.28
Note:
* 9 A convection, 11 A with fan cooling

Products related to this Datasheet

AC/DC CONVERTER 12V 65W
AC/DC CONVERTER 15V 65W
AC/DC CONVERTER 24V 65W
AC/DC CONVERTER 28V 65W
AC/DC CONVERTER 48V 65W
AC/DC CONVERTER 5.1V 65W
AC/DC CONVERTER 12V 65W
AC/DC CONVERTER 15V 65W
AC/DC CONVERTER 24V 65W
AC/DC CONVERTER 28V 65W
AC/DC CONVERTER 48V 65W
AC/DC CONVERTER 5.1V 65W
AC/DC CONVERTER 12V 65W
AC/DC CONVERTER 15V 65W
AC/DC CONVERTER 24V 65W
AC/DC CONVERTER 28V 65W
AC/DC CONVERTER 48V 65W
AC/DC CONVERTER 5.1V 65W
AC/DC CONVERTER 5.1V 65W
AC/DC CONVERTER 12V 65W
AC/DC CONVERTER 15V 65W
AC/DC CONVERTER 24V 65W
AC/DC CONVERTER 28V 65W