GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
3.0 °
SERIES MATERIAL NUMBER CUSTOMER
GENARAL MARKET
50597
SEE CHART
4 PLACES
±
0.2
3 PLACES
±
0.2
2 PLACES
±
0.2
1 PLACE
±
0.2
0 PLACES
±
0.2
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
1 OF 1
DIMENSION UNITS SCALE
mm 8:1
DRWN BY DATE
MOYAMA 2017/11/20
CHK'D BY DATE
SAKIYAMA 2017/11/30
APPR BY DATE
TKANEKO 2017/11/30
DOCUMENT NUMBER
DOC TYPE
DOC PART
505970000-SD PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
A3
3.96 W/W & W/B CONN.
CRIMP TERMINAL
PRODUCT CUSTOMER DRAWING
REDRAWN AND REVISED
2017/11/20
2017/11/30
2017/11/30
168832
MOYAMA
SAKIYAMA
TKANEKO
EC NO:
DRWN:
CHK'D:
APPR:
A
REV
FORMAT: master-tb-prod-A3
REVISION: G
DATE: 2017/02/06
RELEASE STATUS P1 RELEASE DATE 30.11.2017 06:52:28
1. 適合ハウジング:51142シリーズ
APPLICABLE HOUSING : 51142 SERIES
2. 材料:銅合金、錫めっき (t=0.25)
MATERIAL : COPPER ALLOY, TIN PLATED (t=0.25)
3. 適用電線範囲:AWG16~22
APPLICABLE WIRE RANGE : AWG16~22
適用被覆外径:
⌀
2.0~3.3
⌀
2.5max(リテーナー使用時)
APPLICABLE INSULATOR RANGE :
⌀
2.0~3.3
⌀
2.5max(WITH RETAINER)
注記
NOTES
15.1
±
0.25
4.9
1.4 (1.4) 21.4
7.05 1.65
2.51
±
0.3
2.67
±
0.4
4.61
±
0.3
5.25
±
0.4
2.2
2.25
2.7
3.9
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E

Products related to this Datasheet
CONN SOCKET 16-22AWG CRIMP TIN