DN-5002C User Manual - Datasheet by Assmann WSW Components

View All Related Products | Download PDF Datasheet
IE] IE] D ID
00110101001001000011110001010100101101101011101001101001
00100100001111000101010010110110101110100110100100110101
01001000011110001010100101101101011101001101001001101010
10000111100010101001011011010111010011010010011010100100
1
8-Port 10/100M
N-Way Mini Switch
User Guide
Introduction Key Features Performance Highlights
00110101001001000011110001010100101101101011101001101001
00100100001111000101010010110110101110100110100100110101
01001000011110001010100101101101011101001101001001101010
10000111100010101001011011010111010011010010011010100100
2
Conforms to IEEE 802.3 10BASE-T and IEEE 802. 3u
100BASE-TX standards
Eight 100/10Mbps RJ-45 ports
Support store-and-forward mode switching
Full and Half-Duplex mode operation
IEEE802.3x flow control for Full-Duplex operation
Back pressure for Half-Duplex flow control
Support one Uplink port for expansion
Auto-negotiation capability
Source address learning and aging function
LEDs to indicate : TEST, Speed/ACT.,FDX/COL., and
Power status
Key Features
This user guide is applied to the 8 ports 10/100M N-Way Mini
Switch . The 8-Port 10/100M N-Way Mini Switch is designed
for easy installation and high performance in an environment
where traffic on the network and the number of users
increase continuously. Small businesses and corporate
branch offices can now take full advantage of 100Mbps
Fast Ethernet performance and preserve existing desktop
investment with no changes required to PCs, NICs, cabling,
drivers, or PC configurations.
Introduction
Provide one Uplink port for uplink to another switch, hub
or repeater
Store-and-forward switching scheme capability to
support rate adaptation and ensures data integrity
Auto-negotiation on each port.
Auto-polarity detection for correction of incorrect
polarity on the received twisted pair on each port
Data forwarding rate 148,800 pps per port at 100% of
wirespeed
Data filtering rate eliminates all error packets, runts, etc.
at 148,800 pps per port at 100% of wire-speed
The shortest forwarding latency time
Performance Highlights
Package Contents Hardware
00110101001001000011110001010100101101101011101001101001
00100100001111000101010010110110101110100110100100110101
01001000011110001010100101101101011101001101001001101010
10000111100010101001011011010111010011010010011010100100
3
One 8-Port 10/100M N-Way Mini Switch
One External Power Adapter
Two Screws
Two Anchors
This User Guide
Package Contents
The following describes the front panel, rear panel and LED
indicators of the 8-Port 10/100M N-Way Mini Switch .
Front Panel
Hardware
LED Indicators
LED Color Status Description Number of
LED
Power Green On Power on 1
Test Yellow On Loop test error
occurs 1
Speed/Act.
Green
On 100Mbps of
connected port
8 ( 1-8 )
Flashing 100Mbps for data
receiving
Ye llo w
On 10Mbps of
connected port
Flashing 10Mbps for data
receiving
FDX/Col. Green
On Full-Duplex status of
connected port 8 ( 1-8 )
Flashing Collision occurs of
10M or 100M
00110101001001000011110001010100101101101011101001101001
00100100001111000101010010110110101110100110100100110101
01001000011110001010100101101101011101001101001001101010
10000111100010101001011011010111010011010010011010100100
4
1. Uplink
The Uplink port is used to connect to other switches or
hubs. The Uplink port is shared with the port #1.
2. RJ-45 Ports
Eight shielded RJ-45 ports, all come with auto-negotiation
and operate at 10/100Mbps for connection to servers
and hubs. All ports can be configurated for Full/Half-
Duplex mode.
3. Power Connector
For the external 7.5V DC power adapter that connects
to the power outlet.
Rear Panel
Network Connection
The following figures illustrate the connections of the 8-
Port N-Way Mini Switch.
PC to Switch
A PC can be connected to the 8-Port N-Way Mini Switch via
a two-pair Category 3/4/5 UTP/STP straight cable. The PC
(equipped with a RJ-45 100/10Mbps jack) should be
connected to any of the eight ports.
The 8-Port N-Way Mini Switch
RJ 45 jack
00110101001001000011110001010100101101101011101001101001
00100100001111000101010010110110101110100110100100110101
01001000011110001010100101101101011101001101001001101010
10000111100010101001011011010111010011010010011010100100
5
The following are LED indicator possibilities for a PC to the
N-Way Mini Switch connection:
1. The Speed/Act. LED indicator illuminates upon
hookup.
2. The FDX/Col. LED indicator depends upon LAN
card capabilities.
Switch to Hub
A hub (10BASE-T or 100BASE-TX) can be connected to
the N-Way Switch via a two-pair Category 3/4/5 UTP/STP
straight cable. The connection is accomplished from any
normal port of the N-Way Mini Switch to the uplink port of
the connected hub.
The 8-Port N-Way Mini Switch
Hub
RJ-45 Uplink Port
00110101001001000011110001010100101101101011101001101001
00100100001111000101010010110110101110100110100100110101
01001000011110001010100101101101011101001101001001101010
10000111100010101001011011010111010011010010011010100100
6
Hub without Uplink Port
Using straight cable
When using straight cable, the connection can be made
from the Uplink port shared with the port #8 of the 8-Port N-
Way Mini Switch to any port of the Hub.
Using crossover cable
When using crossover cable, the connection can be made
from any port (the port #1-8) of the 8-Port N-Way Mini Switch
to any port of the Hub.
The 8-Port N-Way Mini Switch
Straight cable
Crossover cable
Hub A
Hub B
Note:
The LED indicators for PC connection are dependant on the
LAN card capabilities. If LED indicators are not illuminated
after making a proper connection, check the PC LAN card,
the cable, the N-Way Mini Switch conditions and the
connections.
RJ-45 Uplink Port
Whom. Purchase
00110101001001000011110001010100101101101011101001101001
00100100001111000101010010110110101110100110100100110101
01001000011110001010100101101101011101001101001001101010
10000111100010101001011011010111010011010010011010100100
7
2-Years Warranty
The manufacturer warrants to the consumer that
the product is free from defects in material or
workmanship for a period of two years from the
original purchase date.
KEEP THIS FOR YOUR RECORDS
Model: Serial:
Date Purchased:
Where Purchased:
From Whom:
DISTRIBUTOR
TO:
ATTN:
WARRANTY REGISTRATION CARD
Please complete this form and return it within 10 days
of purchase to validate the warranty.
Name/Title:
Company:
Adress:
Tel. No.: Signature:
Purchase Model: Serial No.:
Purchse from:
Adress:
Date of Purchase:
Place
Stamp
Here
!
!
00110101001001000011110001010100101101101011101001101001
00100100001111000101010010110110101110100110100100110101
01001000011110001010100101101101011101001101001001101010
10000111100010101001011011010111010011010010011010100100
8
FCC Statement
This equipment can generate, use and radiate radio
frequency energy and, if not installed and used in
accordance with the instructions in this guide, may cause
interference to radio communications. This equipment has
been tested and found to comply with the limits for a Class
A computing device pursuant to Subpart J of Part 15 of the
FCC rules, which are designed to provide reasonable
protection against radio interference when operated in a
commercial environment. Operation of this equipment in a
residential area is likely to cause interference, in which
case the user, at his own expense, will be required to take
whatever measures are necessary to correct the
interference.
CE Declaration of conformity
This equipment complies with the requirements relating to
electromagnetic compatibility, EN 55022 class A for ITE and
EN 50082-1. This meets the essential protection
requirements of the European Council Directive 89/336/EEC
on the approximation of the laws of the Member States
relating to electromagnetic compatibility.
Trademarks
All company, brand, and product names are trademarks or
registered trademarks of their respective companies.

Products related to this Datasheet

NETWORK SWITCH-UNMANAGED 8 PORT