475710001 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
10 9 6 5 A 3 Z I F 4 fi/ 1* 3.1: MW [i E U 4.3K: NOTEi I, VATERILL D I» m E. I m by; I w ELM H sum 7mm AMI mm TWM WWW MM 1,} ”IETAL iHELL ’«TAINLES . C:TEEL Z FNISH: I z, SWL TWML. mm WEI MN mamm- , 23C 7,7 vIETAL iHELL {JLU FLASH CzER MTKEL [ZN §OL3ER AREA, 273 DETECT jII»: '25 I‘ ITCN \ICKEL MN JAJEFVI'LQTEJ l _" FE LICLI; FLAQH ’LATEU LIN LUI»TN,T AREA TN ’LATEJ 'JI\ SCLL‘EI‘ AREA. C 1.»le n wgumnw , A, V’AK’K _ ’IFITATICN ‘4 ’ISOULLT L'M‘ ’LIA‘N TO I\ ' AND EL, ZUCDUUEL 47571 0’1" 335 ”IIZRCJI» VIP- [UL] ‘LATINS 4 w ./5 an «I Lam mm A7‘7I7/ .’ VII’RI’N VIII-u {OLD FLATINI’ B F',’\ POATAFT AREA ‘LLTINTI , I 5 V m m M; 3 , , I 7 n: 532“; «JEVLEE§<,l€7e\i'eifieiti e="" mm="" only="" 1:1="" metric="" \="" islejlelhtfihte="" —="" li="" e="" 7="" w.="" i‘="" h="" drawn="" av="" rm="" 7mg="" 2="" m="" tfr="" header="" ii="" 3="" wv="" with="" detect="" pin="" ’_="" kc="" zhak="" a="" e="" w="" e="" fix="" molex="" incorporated="" b="" see="" table="" 30-47571-001="" ,="" 2="">< \="" v‘ithinjfmev‘i‘="" \q="" zve="" this="" drawing="" contains="" information="" that="" is="" proprietary="" td="" holex="" if="" ‘="" ’="" *="" *="" laj="" incorporated="" and="" should="" not="" be="" used="" without="" written="" permission="" mmmjsgmg="" 9="" 6="" 5="" i="" 4="" i="" 3="" i="" 2="" 1="" r2»="" f="" mamame="">
1o 9 s 7 a 5 £ 3 2 I 5/0 uwfl v T E noTEs WOO h: LET T m FZVL G3 (VF, GZ EVE LIJ‘WELT'JF PHUETLE K‘VJTE u’ mu NU u VL‘JLTUE EXPUDLRE THALE E ALLV‘ L? (N THE \UE PALE pa MATT «ARV FREF‘LE OF THE rm: AT THK, AREA. p7 pure Pb [55 CLALTTV' 18AM E12 mMEwm VTVLE MALE TE‘VT'A ,Nm THRD ANCLE p; LLK - ALE EfTFTE)‘; MM ONLY 1:1 METRIC - PROJEZT [N , ,,_ ; W, mm W». av mm P“ ‘ " gm g 44mg 1 TFR HEAD R m M: W; : HHE : WITH DETECT PTN T’Z LJUA‘H Pg 5 7 #LHE + , _ m o , , , . v LATZ MN 7 g ’JLl-LE 1 Ammp n WE mg 31% j MAW : 39 MN "6% MOLEX INCORPORATED m “WWW ‘ mgm \n. :zrwm no. my Kc $4 FRLFT WHERE ARELMELE SEE SHEET 1 83475717001 2 OF 2 V1 / BHJDEEHQ‘SQ , E 7st DRAWING CONTATNS TNFORMAYION um IS PROPRTETARV To max % J " H D INCORPORATED AND SHOULD NOT BE USED WTTHOUT WRITTEN PERMTSSION A ~.~,wum,A , w RE». E zcac, 7T 9 a 7 5 5 ‘ 3 I z I

Products related to this Datasheet

CONN MICRO SD CARD PUSH-PULL R/A
CONN MICRO SD CARD PUSH-PULL R/A
CONN MICRO SD CARD PUSH-PULL R/A