Electrunic Ennlnsuras SERPAC‘. 5.552% %
are optional.
SE520
Ph. (626) 339-6673 Fx. (626) 331-8584 www.serpac.com
2009 Wright Ave. La Verne CA 91750
NOTES:
1) Max. usable inside dimensions are:
13 1/2" X 9 13/16" X 6" (13.5" X 9.8" X 6.0")
2) With Metal Lock Latches p/n SE520ML
and Plastic Lock Latches p/n SE520PL
9/5/12
5.0
6.7
12.1
SECTION A-A
4.5
1.4
4.4
1.5
15.3
PLL
See note 2
Optional latches
must be specified at
time of order.
MLL
plastic lock
latch with metal lock
latch with
To bottom of
perimeter flange
for optional panel
two Padlock holes
A
A

Products related to this Datasheet

CASE PLSTC BLK 14.85"L X 12.15"W
CASE PLSTC BLK 14.85"L X 12.15"W
CASE PLSTC YLW 14.85"L X 12.15"W
CASE PLSTC YLW 14.85"L X 12.15"W
CASE PLSTC ORG 14.85"L X 12.15"W
CASE PLASTIC GM 14.85"LX12.15"W
CASE PLSTC ORG 14.85"L X 12.15"W
CASE PLASTIC GM 14.85"LX12.15"W
CASE PLSTC BLK 14.85"L X 12.15"W
CASE PLASTIC GM 14.85"LX12.15"W
CASE PLSTC YLW 14.85"L X 12.15"W
CASE PLSTC ORG 14.85"L X 12.15"W
CASE PLSTC BLK 14.85"L X 12.15"W
CASE PLASTIC GM 14.85"LX12.15"W
CASE PLSTC YLW 14.85"L X 12.15"W
CASE PLSTC ORG 14.85"L X 12.15"W
CASE PLSTC BLK 14.85"L X 12.15"W
CASE PLASTIC GM 14.85"LX12.15"W
CASE PLSTC YLW 14.85"L X 12.15"W
CASE PLSTC ORG 14.85"L X 12.15"W
CASE PLSTC BLK 14.85"L X 12.15"W
CASE PLASTIC GM 14.85"LX12.15"W
CASE PLSTC YLW 14.85"L X 12.15"W
CASE PLSTC ORG 14.85"L X 12.15"W