SERPAC Electrunir: Enclosures 185 R10 “55 1‘55 typ. «Insert!» 00 Insert Area Area A r. * _ l—> _ .02 W x ‘01 D t r 5.00 4.70 1 DETAIL B Insert 6% corner detail Area ‘ 470 t Insert r Area ‘ ': :' B Top .310 Bottom A yp «T ‘07 .03 08 @ 4 cornersi @ perimeteri 7 {yp‘i to trap to trap 0065" thk PCB 0‘032" thk PCB Enclosure can hold either a 0.032" PCB or a 0063 PCB ‘ PCB dimensions are: (PCB drawings on page 2) Top mm P B 487" X 172" mm] PCB 482" X 1‘67" 7 1:." Dascmwmn AocsEssoRlEs BOflfim _ r 1011 023 Y0? PART DESCRP'HON SECTION AiA "or .1 7 <25 1012="" c28="" bottom="" 55="" kev="" holder="" sow="" screw="" 2x3/4'="" phtlflat="" hil="" 11)="" 25¢="" tor="" 0.063"="" pcb="" for="" 0032"="" pcb="">
1.85
1.55
Insert Area
5.00
4.70
Insert
Area
R.10
typ.
.02 W
X .01D
Top
1.00
.50
.03
R.10
typ.
4.70
Insert
Area
1.55
Insert
Area
A
A
B
Bottom
.25
for 0.063" PCB
.17
for 0.032" PCB
.07
@ 4 corners
to trap
0.065" thk PCB
.03
@ perimeter
to trap
0.032" thk PCB
.08
typ.
SECTION A-A
Bottom
Top
DETAIL B
corner detail
Enclosure can hold either a 0.032" PCB or a 0.063 PCB
PCB dimensions are:
(PCB drawings on page 2)
0.032" [.8mm] PCB 4.87" X 1.72"
0.063" [1.6mm] PCB 4.82" X 1.67"
C28
Ph. (626) 331-0517 Fx. (626) 331-8584 www.serpac.com
2009 Wright Ave., La Verne, CA 91750
11/10/11
ALL DIMENSIONS ARE ± .010"
NOTES:
1) When machine or I-plates modifications are required,
use the center of the enclosure to dimension.
SERPAC 03+ Elem: nnnnnnnnnnnnn 1.72 z? .065 1.67
.065
4.87
1.72
.19
.03
4.82
1.67
.25
(626) 331-0517 Fax (626) 331-8584 http://www.serpac.com.
0.010" manufacturing tolerance.
.065 board.032 board
CIRCUIT BOARD C28
11/14/2011
NOTES:
These are suggested dimensions.
Plastic parts have a
2009 Wright Ave., La Verne, CA 91750

Products related to this Datasheet

BOX ABS BLACK 5"L X 1.85"W
BOX ABS GRAY 5"L X 1.85"W
BOX ABS ALMOND 5"L X 1.85"W
BOX ABS ALMOND 5"L X 1.85"W
BOX ABS BLACK 5"L X 1.85"W
BOX ABS GRAY 5"L X 1.85"W