0150322 Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
% 'tlelfuse" mmmpnm \ Answusmlluund “3 ms ® -® -® -® -—--- =_--,«« ‘4, F5? 1H as 12 2 '7 5”] [0.451 A _ 1 V7 8 ==- [ 70” u on —=L [ 5m HP 20: on K7 992) HP
© JUNE 2011 Littelfuse POWR-GARD Productswww.littelfuse.com
POWR-GARD® Fuseblocks
1
Specifications
Voltage Rating: 500 VAC, 125 VDC
Ampere Rating: 15 A
Fuse Type: 14” x 114
Fuse Clips: Tin-plated brass
Wire: Black 18 AWG, 150° C Stranded
Molded Body: Single piece thermoplastic
Flammability Rating: UL94 V-0
Approvals: UL Recognized (File No. E14721)
Environmental: RoHS complaint and Pb free
Storage Temperature: -40° C to 80° C
Operating Temperature: -55° C to 125° C
Ordering Information
Web Resources
Sample requests, downloadable CAD drawings and other
technical information: www.littelfuse.com/150322
in-line Glass fuseholders
CaTaloG number sYsTem number sTandard PaCK
150322 01500322H 100 PIECES
Dimensions in mm (inches)
Recommended Fuses
3AG (312, 313 Series)
3AB (314, 326, 505 Series)
Description
The 150322 is a 500 VAC/125 VDC rated inline
fuseholder ideal for applications where supplemental
protection is needed, such as lighting ballasts and power
supplies. 8-inch pre-stripped wire leads and fuse clips
come preassembled for quick installation.
Features/Benefits
• Single piece body minimizes component count
• High voltage rating accommodates many power
applications
• Wire leads are pre-attached to fuse clips for quick
assembly
• Single piece molded body
• UL Recognized
150322
Web Resources
For more information, visit: www.littelfuse.com/150
www.littelfuse.com/155
Twist-Lock
155 Series
In-Line Mount
Low Voltage 3AG, SFE
Heavy-Duty Bayonet
155 Series
In-Line Mount
Low Voltage 3AG
Special Type
150 Series
In-Line Mount
2AG, 5x20mm
Additional In-Line Glass Fuseholders
Dimensions in (inches)

Products related to this Datasheet

FUSE HLDR CART 500V 15A IN LINE