JAE Socket Slde WPS - 5::va - RSDOD Fm Slde WPS - Pamwm - RSDOD omemme m Ree‘s a! sum Socket swde: AAmA - smvm - R3000 Fm swde. AAmA - vam - R3000 omeyame m Rae‘s or sumo Socket sue: wn - mes,- vri- N1 5 posmngOSSJ L H05 .am H30 .anmm Ven Fm sue: wn - mu:- vri- N1 5 PosmomngfiossJ Lao «10mm so .2nmm R/A Fm swde: WR-me- HF- HD- A1E ,7 \zl: Im: ,— III:
WP3 - S###VA1 - R6000
WP3 - P###VA1 - R6000
Socket side:
Pin side:
Orderable in Reels of 6000
AA01A - S###VA1 - R3000
AA01A - P###VA1 - R3000
Socket side:
Pin side:
Orderable in Reels of 3000
Socket side:
ġ
ġ
ġ
Vert Pin side:
ġ
ġ
ġ
R/A Pin side:
WR - ###S_ - VF_ - N1
ġ
ġ
ġ
WR - ###P_ - VF_ - N1
ġ
ġ
ġ
WR - ###P - HF - HD - A1E
H05: +0.5mm
H30: +3.0mmġ
B: Positioning Bossġ
50: +1.0mm
60: +2.0mm
B: Positioning BossġH: Hook pin
N: No hook pin
LT: Right angle
ST: Straight
Receptacle:
Plug:
TX24 - ###R -_ LT - H1E
TX25 - ###P -_ LT - H1E
Stacking Height:
Receptacle:
6, 10, 12mm
Plug:
6, 8, 12mm
*Right-angle leave blankġ
WH1S###WA1-E6000
WH1P###WA1-E6000
Socket side:
Pin side:
Orderable in Reels of 6000
Receptacle:
Plug: KX24 - ###R - LT - H1
KX25 - ###P - LT - H1
H: Hook pin
LT: Right-angle
6ST: Straight
Receptacle:
ġ
ġ
Straight Plug:
ġ
ġ
R/A Plug:
KX14 - ##K 2 DE
ġ
ġ
KX15 - ##K 3 D E
ġ
ġ
KX15 - ##K L DLE
Stack Height:
2, 5, 8mmġ
Stack Height:
2, 4mmġ
Right angleġ
Board
Board-
-to
to-
-Board Connectors
Board Connectorsġ
v2.2
WP7A - S###VA1 - R6000
WP7 - P###VA1 - R6000
Socket side:
Pin side:
WP7B - S###VA1 - R6000
WP7B - P###VA1 - R6000
Socket side:
Pin side:
Orderable in Reels of 6000
For pin counts below 30
For pin counts above 30
WP9 - S###VA1 - R6000
WP9 - P###VA1 - R6000
Socket side:
Pin side:
Orderable in Reels of 6000
JAE
WP9
Copyright © 2012 JAE Electronics, Inc.
Visit our online catalog at: http://www.jae-connectors.com
ġ
High
retention
force for low
pin counts
and low
insertion
force for high
pin counts.
50 cycles
50VAC
50VDC
0.2A
SMT
N/A
10,20,26,30,
50,70
0.7mm
0.4mm
WP7
Mating guide
for
orientating
contacts.
Key to
prevent
mismating.
500 cycles
200VAC
300VDC
0.5A
SMT
20,30,40,50,
60,70,80
20,30,40,50
60,70,80
5.0, 6.0, 8.0,
9.0, 11.0,
12.0mm
0.8mm
KX14/15
Dual mating
contact.
30 cycles
50VAC
50VDC
0.2A
SMT
N/A
10,30,40,60
1.5mm
0.5mm
AA01A
Ribbon type
contacts
ensures
reliable
electrical
continuity.
Robust
mating guide.
Click
response
when mated.
9 different
vertical stack
heights.
Two point
contact to
resist
twisting
stress.
High
retention
force.
Features
500 cycles 500 cycles 500 cycles 50 cycles 50 cycles Durability
250VAC 200VAC
200VAC
300VDC
50VAC
50VDC
50VAC
50VDC
Voltage Rating
1.0A 0.5A 0.3A 0.4A 0.4A Current Rating
Thru-hole Thru-hole SMT SMT SMT Board Mount
30,40,44,50,
60,80,100,120
80,100,120,
140,180
30,40,50,60,
70,80,120
N/A N/A
Pin Count
(Right Angle)
30,40,50, 60,
80,100,120
80,100,120,
140,180
(coplanar)
20,30,40,50,
60,70,80,100,
120,160
24,30,40,50
16,20,22,24,
30,36,40,42,
50, 64,70,80
Pin Count
(Parallel)
12.0-24.0mm
(
2.0mm)
N/A
4.0, 4.5, 5.0,
5.5, 6.0, 6.5,
7.0, 8.0,
9.0mm
1.0mm 1.0mm
Stacking
Heights
1.27mm 0.8mm 0.5mm 0.4mm 0.4mm Pitch
Photo
TX24/25 KX24/25 WR WH1 WP3 Series
Small
connector
width helps
reduce board
mounting
space.
50 cycles
50VAC
50VDC
0.3A
SMT
N/A
10,14,20,24,
30,32
0.8mm
0.4mm