Fiber-Optic Devices TOSLINK Guide Datasheet by Toshiba Semiconductor and Storage

View All Related Products | Download PDF Datasheet
TOSHIBA E Leading Innovation ))) PRODUCT GUIDE Fiber-Optic Devices TOSLINKTM
PRODUCT GUIDE
Fiber-Optic Devices TOSLINKTM
2008-3
semiconductor
http://www.semicon.toshiba.co.jp/eng
V0 Vc
VCC
VCC
Input Output
Input Output
VCC
VCC
Optical cable
Optical transmitting module Optical receiving module
Electrical input
signal
Line
Driver
Twisted-pair cable
Electrical
connector Electrical
connector
Electrical output
signal
Line
Receiver
Electrical input
signal
Transmitting
Module
Transmitting
Circuit
Optical cable
E/O converter
Receiving
Circuit
Photodiode
O/E converter
Fiber-optic link
optical
connector
Electrical output
signal
Receiving
Module
optical
connector
LED
TOSLINK™ is a family of data transmission devices that use optical signals
instead of electrical signals. Because TOSLINK uses an optical fiber cable as
a transmission line, it provides the following benefits, compared to electrical
transmission using a twisted-pair or coaxial cable:
The transmission line (i.e. the optical cable) is not susceptible to
electromagnetic interference.
The optical cable does not radiate any electromagnetic noise.
The optical cable provides a complete galvanic isolation between
equipments.
External appearances of TOSLINK
Comparison of TOSLINK devices and photocouplers
Comparison of TOSLINK devices and photocouplers
A photocoupler is a semiconductor that consists of a light-emitting device
and a light-receiving device molded in one package. It is used to provide
electrical isolation between input and output. In contrast, TOSLINK uses
separate light-emitting and light-receiving units that are connected through
a long optical cable.
Because an optical cable is used as a transmission line, it is possible to
transmit signals over long distances while providing a galvanic isolation
between the transmitting and receiving ends.
Thus, TOSLINK can be viewed, in a sense, as a long-distance
photocoupler.
(a) Photocoupler
(b) TOSLINK
Electrical and optical transmission systems
Electrical and optical transmission systems
In an electrical data transmission system, a line driver is used to drive
electrical signals through a long transmission line such as a twisted-pair
cable. At the other end, a line receiver compensates for signal decay by
amplifying the signals. A connector is required at each end of the cable.
By contrast, in a TOSLINK-based system, a transmitting module converts
electrical signals into optical signals, and a receiving module converts
optical signals back to electrical signals. An optical fiber cable is used as a
transmission line, and optical connectors link the transmitting and
receiving modules to the cable.
The TOSLINK transmitting module incorporates a light-emitting diode and
driver circuit. The TOSLINK receiving module incorporates a photodiode
and waveform reshaping circuit. The interface is either TTL or PECL for
both modules for easy connection with other peripheral ICs.
(a) Data transmission using a twisted-pair cable
(b) Data transmission using an optical cable
Data transmission systems
TOSLINK is a trademark of Toshiba Corp.
Comparison of a TOSLINK device and a photocoupler
2
TOSLINK™ Optical Transmission Devices
t. ém “L
Optical ray
Sheathing
Cladding
(low refractive index for confinement of light)
Core
(high refractive index for transmission of light)
VCC
GND1
Output
GND2
Amp circuit
Reference voltage
generating circuit
ATC circuit
Receiving IC
Comparator
Ceramic Substrate
Capacitor
Capacitor
Lead frame
Lead
frame
Metal shell Bonding pad
Bonding wire
PD
PD
Receiving IC
Receiving
IC
Resin
mold
Molded resin package Ceramic package
VCC
IF-CONT
Input
GND
LED
Transmitting IC
4
2
3
1
4
3
2
1
An optical fiber consists of a core surrounded by a cladding. An optical ray
entering the fiber is reflected back at the boundary between the core and
the cladding. In this manner, it travels along the length of the fiber.
There are three kinds of optical fiber:
a) All-plastic fiber (APF)
b) Plastic-clad silica fiber (PCF)
c) Silica fiber
All-plastic fiber, having a plastic core and plastic cladding, is used for
short-distance transmission. A plastic-clad silica fiber, which consists of a
silica core and plastic cladding, is used for mid-distance transmission. Silica
fiber consists of a pure silica core with silica cladding and is used for
long-distance transmission. Each optical fiber has a lower transmission loss
over a certain wavelength range and is used together with appropriate optical
modules.
Optical transmission module
The LED is driven by a differential circuit to reduce current transients
generated during the on-off switching of the LED so that the LED’s
switching does not affect peripheral ICs.
Optical receiving module
The receiving module employs an ATC (automatic threshold control) circuit
to reshape the waveform. The ATC circuit controls the comparator
reference voltage so that it is always automatically adjusted in accordance
with the input optical power. This minimizes pulse width distortion,
regardless of the length or bending of the optical fiber.
There are two package types available for TOSLINK optical modules. One
is a molded resin package for ordinary applications. The other is ceramic,
used for applications requiring exceptionally high reliability.
The structures of these two packages are shown in the figure on the right.
In the molded resin package, devices are mounted on a leadframe and
molded with transparent resin. In the ceramic package, devices are
mounted on a ceramic substrate and hermetically sealed by a metal shell.
The ceramic package provides better resistance against humidity and
temperature than the molded resin package.
Optical fiber
TOSLINK circuit configurations
TOSLINK package constructions
Optical fiber
TOSLINK circuit configurations
TOSLINK package constructions
Structure of an optical fiber
Transmitting module
Receiving module
Internal structures of TOSLINK devices
3
2;. .fi 3 3
BX-GT BEAR
LR
200-10008548
Car audio and navigation systems
Digital audio
Office automation (OA)
Factory automation (FA)
Optical Modules
Duplex optical modules
Simplex optical modules
JIS F05 APF
JIS F05 APF
JIS F05 APF/PCF
SMA APF
JIS F05 APF/PCF
SMA APF
JEITA RC-5720B Square style
APF
JEITA RC-5720B Square style
APF
JIS F07 APF
PN APF/PCF
SMI APF
General-purpose transmitting modules
General-purpose transceiver modules
General-purpose receiving modules
High-speed transmitting modules
High-speed receiving modules
Digital audio transmitting modules
High-speed transceiver modules
Digital audio receiving modules
TOSLINK categories
TOSLINK categories
The Toshiba TOSLINK products are broadly categorized as follows.
TOSLINK application examples
TOSLINK application examples
TOSLINK is used in a wide variety of applications, such as digital audio and factory automation.
4
TOSLINK™ Optical Transmission Devices
4
56
3214
56
321
500 k 1 M 2 M 3 M4 M 6 M 10 M 20 M 30 M 50 M 100 M
2
4
6
8
10
12
14
16
18
20
22
24
26
28
30
32
34
Ta =25°C, VCC =5 V
: 190 series
: 170 series
Received optical power (dBm)
Data transmission rate (Mb/s)
NRZ random patterns
APF
PMIN
PMIN
PMAX
PMAX
PMAX: Maximum receivable power
PMIN: Minimum receivable power
TODX271A(F) TODX297A(F)
TODX297A(F)
TODX271A(F)
TOTX197A(F) TORX196(F)
VCC GND
5.6 kW
Input
Soldered to
PC board
Fiber-optic connector
insertion side
Optical
Transmitting Module
Optical
Receiving Module
Soldered to
PC board
(Bottom view)
VCC
GND
GND GND
47 mH
0.1 mF
0.1 mF
Output
(Bottom view)
Fiber-optic connector
insertion side
–30 –28 –26 –24 –22 –20
Received optical power (dBm)
Analog output voltage (V)
–18 –16 –14 –12 –10 –8
5
4
3
2
1
0
Ta = 25˚C, VCC = 5 V
With APF
VCC
Analog output
Digital output
GND
GND
GND
GND
Amplifier
ATC circut
PIN-PD
Comparator
Reference
voltage
Generator
4
3
2
1
+
Dynamic ranges of general-purpose TOSLINK modules
Toshiba defines general-purpose optical modules as those having a
data rate of up to 6 Mb/s (NRZ) over distances up to 40 m (APF).
General-purpose optical modules come in two versions: simplex
types compatible with F05 connectors and duplex types compatible
with F07 connectors. All general-purpose optical modules are
housed in molded resin packages.
Whereas the 170 Series requires the external resistor value to be
adjusted according to the transmission distance, the 190 Series
needs no such adjustment.
The figure at right illustrates the dynamic ranges of the 170 and 190
Series. The 190 Series offers a dynamic range more than 6 dB wider
than the 170 Series.
Application circuits
Application circuits for the TOTX197A(F) and TORX196(F), a pair of
transmitting and receiving modules, are shown in the figure on the right.
The TOTX197A(F) transmission module requires an external resistor to
supply current to the LED.
The TORX196(F) receiving module requires an inductor-capacitor noise
filter on the Vcc line. The module case is made of conductive resin to
provide a shielding effect against external noise. Pins #5 and #6 must be
connected to the system ground.
There are also duplex modules in the general-purpose TOSLINK series;
their application circuits are generally the same as for simplex modules.
All the general-purpose modules have a TTL interface for easy connection
with peripheral digital ICs.
Toshiba also offers a general-purpose receiving module with not only a
digital output but also an analog output. This receiving module, designated
the TORX198(F), provides an analog voltage from the internal amplifier,
which changes with the optical power input into the receiving module.
Hence, by monitoring the analog output it is possible to measure optical
power without dedicated optical power meter.
Incorporating such a feature in your system helps to simplify optical power
measurements for regular system maintenance.
When optical flux monitoring is not required, the TORX198(F) handles
digital data transmission like the other TOSLINK receiving modules. In this
case, the analog output pin may be left open.
Application circuits
Receivings modules with an analog output for optical flux monitor—TORX198(F)
Receivings modules with an analog output for optical flux monitor—TORX198(F)
Application circuits for the TOTX197A(F) and TORX196(F)
Receiving module with an analog output
for optical flux monitoring
5
General-Purpose Optical Modules
Metal shell
Glass window
Transmitting IC
LED
Photodetector
Receiving IC
Lead
Ceramic substrate
Bonding pads
Capacitors
Structure of a ceramic-packaged optical transceiver module
Transceiver module for PN connectors—TODX283(F)
Structure of a ceramic-packaged optical transceiver module
Transceiver module for PN connectors—TODX283(F)
Toshiba offers several TOSLINK modules housed in ceramic packages that have higher reliability than plastic molded
packages.
In ceramic packages, devices are mounted on a ceramic substrate and hermetically sealed in metal shells.
Ceramic packages provide superior moisture resistance and also reduce the stress put on the internal LED, leading to
longer life.
The figure on the right illustrates the structure of the optical transceiver
module housed in a ceramic package.
The transmitter section consists of an LED, a transmitting IC that drives
the LED, and a chip capacitor mounted on a ceramic substrate.
The receiver section consists of a photodiode, a receiving IC (which
contain a waveform-reshaping circuit) and chip capacitors mounted on the
same ceramic substrate.
Both the transmitter and receiver sections are hermetically sealed in metal
shells with glass windows.
The transceiver module is installed in a case to be attached to an optical
connector and fastended from the back of the case.
The TODX283(F) transceiver, housed in a ceramic package, can be used
with either an APF (all-plastic fiber) or a PCF (plastic-clad silica fiber) cable.
Like general-purpose optical modules, the TODX283(F) incorporates a
transmitting IC that drives an LED, and a receiving IC containing a
waveform-reshaping circuit. The interface is TTL, facilitating easy
connection with peripheral ICs.
The TODX283(F) is compatible with PN and JIS F7 fiber-optics connectors.
Structure of a ceramic-packaged
transceiver module
TODX283 optical transceiver module
Data rate: DC to 50 Mb/s (NRZ)
Transmission distance: up to 10 m (via an APF cable)
up to 100 m (via a PCF cable)
Pulse width distortion: less than ± 7 ns
Center wavelength: 650 nm
Operating temperature: –10°C to 70°C
TTL interface
Technical specifications
Technical specifications
6
Ceramic-Packaged Optical Modules
52x m MODE N025 Foam. 52 PORTI. us vw M
55
55 55
55
42
47
60
49
41
46
45
48
53
52
82
75
0.1m
0.1m
0.1m
0.1m
82 x 2 130 x 2
130
145
5 k
8.2 k
8.2 k
270 p
270p
1M
55
55 55
55
56
55
59
58
82
75
0.1m
0.1m
0.1m
0.1m
82 x 2 130 x 2
Vcc
Vcc
SD 1
SD 2
Vcc
Vcc
Vcc
Vcc
TX1(+)
To TODX2402(F)
TX1(-)
RX1(+)
RX1(-)
TX2(+)
TX2(-)
RX2(+)
RX2(-)
130
145
5 k
270 p
PORT0
TPB0+
DS2
TPBIAS0
TPBIAS1
TPBIAS2
DS1
DS0
PC0
PC2
PC1
2
TSB41BA3A
32
33
66
68
67
1.2 k
1.2 k
x 5
TPB0 -
TPA0+
TPA0 -
270 p 1 M
PORT1
TPB1+
TPB1 -
TPA1+
TPA1 -
PORT2
TPB2+
TPB2 -
TPA2+
TPA2 -
MODE NO.25
PORT0: B2
PORT1: DS
PORT2: B2
SMI optical transceiver module—TODX2402(F)
SMI optical transceiver module—TODX2402(F)
Toshiba offers high-speed optical modules compatible with JIS F05 and SMA connectors for simplex data transmission and
those compatible with SMI (Small Multimedia Interface) and PN (Premises Network) connectors for duplex data
communication.
JIS F05 and SMA connectors have been widely used in industrial applications.
SMI connectors are suitable for digital home appliances. While SMI connectors are very small, about the same size as
digital audio simplex connectors, they provide high-speed, full-duplex data transmission.
PN connectors are an improvement over JIS F07 connectors that have been widely used in industrial applications.
The TODX2402(F) optical transceiver module is compatible with SMI
connectors that have been proposed as an industry standard for digital home
appliance applications.
The TODX2402(F) provides full-duplex 250 Mb/s transmission; thus it supports
IEEE 1394 S100 (125 Mb/s), IEEE 1394 S200 (250 Mb/s) and Fast Ethernet
(125 Mb/s).
A high-speed AV network can be built by using the TODX2402(F) in combination with an IEEE 1394b PHY layer IC. An example
is shown below.
TODX2402(F) optical transceiver module
Connecting the TODX2402(F) to an IEEE 1394 PHY Layer IC
Data rate: 20 to 250 Mb/s (NRZ)
Transmission distance: up to 20 m at 250 Mb/s
up to 50 m at 125 Mb/s
Center wavelength: 650 nm
Operating temperature: 0 to 60°C at 250 Mb/s
–10 to 70°C at 125 Mb/s
Built-in transmitting and receiving ICs
PECL interface
3.3 ± 0.3 V power supply
Mold resin package
Technical specifications
Technical specifications
Note: The TSB41BA3A is a product of Texas Instruments, Inc. For details on the TSB41BA3A, contact the Product Information Center (PIC) of Texas Instruments, Inc.
7
High-Speed Optical Modules
JIS F05 optical modulesTOTX1701(F) and TORX1701(F)
PN optical transceiver module—TODX2701(F)
PN optical transceiver module—TODX2701(F)
The TODX2701(F) optical transceiver module supports APF (all-plastic fiber)
and PCF (plastic-clad silica fiber) cables.
The TODX2701(F) is compatible with PN and JIS07 connectors and well
suited for Fast Ethernet (125 Mb/s) transmission.
TODX2701(F) optical transceiver module
Data rate: 20 to 125 Mb/s (NRZ)
Transmission distance: Up to 20 m of APF
Up to 100 m of GI-PCF
Center wavelength: 650 nm
Operating temperature: –10 to 70°C
PECL interface
3.3 ± 0.3 V power supply
Technical specifications
Technical specifications
JIS F05 optical modulesTOTX1701(F) and TORX1701(F)
The TOTX1701(F) optical transmitting module and the TORX1701(F) optical
receiving module support APF (all-plastic fiber) and PCF (plastic-clad silica
fiber) cables.
They are compatible with JIS F05 connectors and well suited for a high-speed
optical ring network.
TOTX1701(F)/TORX1701(F)
optical modules
Data rate: 20 to 125 Mb/s (NRZ code)
Transmission distance: Up to 20 m of APF
Up to 100m of GI-PCF
Center wavelength: 650 nm
Operating temperature: –10 to 70°C
PECL interface
3.3 V ± 0.3 V power supply
Technical specifications
Technical specifications
SMA optical transmitter and receiver modules—TOTX1400(F) and TORX1400(F)
SMA optical transmitter and receiver modules—TOTX1400(F) and TORX1400(F)
The TOTX1400(F) optical transmitting module and the TORX1400(F) receiving
module support APF (all-plastic fiber) cables.
The TOTX1400(F) and TORX1400(F) are compatible with SMA connectors
and well suited for Fast Ethernet (125 Mb/s) transmission.
TOTX1400(F)/TORX1400(F) optical modules
Data rate: 20 to 125 Mb/s (NRZ)
Transmission distance: Up to 50 m of APF
Center wavelength: 650 nm
Operating temperature: –10 to 70°C
PECL interface
3.3 ± 0.3 V power supply TOTX1400(F)
TORX1400(F)
Technical specifications
Technical specifications
8
Q
TOTX1300(F)/TORX1300(F) optical modules
NEW
Storage temperature: -40 to 100°C
Operating temperature: -40 to 85°C
5 V ± 0.25 V power supply
Pulse width distortion: ±15 ns
TOTX1300(F) Data rate: DC to 15 Mb/s
Fiber output power: -15 to -21 dBm
Center wavelength: 650 nm
TORX1300(F) Data rate: 0.1 to 15 Mb/s
Minimum receivable power: -27 dBm max.
The digital audio optical modules are capable of transferring digital audio interface signals.
The interface level and optical connector configuration conform to the Digital Audio Interface(DAI) standards JEITA
CP-1212 and RC-5720B respectively. These modules are therefore ideal for a wide variety of applications, ranging from
audio visual equipment such as DVD players to sound applications for personal computer and computer entertainment
systems.
Product list
Product list
Digital audio optical modules are available with an optional shutter and in several choices of packages, supply voltages and
data rates.
TOTX177(F,T)
TOTX177(F,TJ)
TOTX147(F,T)
TOTX147(F,TJ) DC to 15
TORX177(F,T)
TORX177(F,TJ)
TORX147(F,T)
TORX147(F,TJ) 0.1 to 15
TOTX177L(F,T)
TOTX177L(F,TJ)
TOTX147L(F,T)
TOTX147L(F,TJ) DC to 15
TORX177L(F,T)
TORX177L(F,TJ)
TORX147L(F,T)
TORX147L(F,TJ) 0.1 to 15
TOTX177PL(F,T)
TOTX177PL(F,TJ)
TOTX147PL(F,T)
TOTX147PL(F,TJ) DC to 15
TORX177PL(F,T)
TORX177PL(F,TJ)
TORX147PL(F,T)
TORX147PL(F,TJ) 0.1 to 15
Transmitter
Receiver
Transmitter
Receiver
Transmitter
Receiver
Package
Power Supply
5 V 3 V (3.3 V)
Data Rate
(Mb/s)
Technical specifications
Optical modules with a wide operating temperature range — TOTX1300(F) and TORX1300(
Optical modules with a wide operating temperature range — TOTX1300(F) and TORX1300(F)
Housed in small packages, the TOTX1300(F) optical transmitting module and the TORX1300(F) optical receiving module
feature an operating temperature range of -40°C to 85°C. The TOTX1300(F)/TORX1300(F) pair is an ideal solution for
digital audio applications.
Since the TOTX1300(F) and TORX1300(F) support a temperature range wider than general digital audio optical modules,
they can be used for car audio systems, etc(2).
Notes: (1) Optical modules with the (F,T) suffix are manufactured by Toshiba Semiconductor Thailand Co., Ltd. The ordering codes for
these optical modules have the (F,TJ) suffix in Japan. For details, contact your local Toshiba distributor.
(2) These optical modules are not screened for automotive-level reliability.
Technical specifications
9
Digital Audio Optical Modules
1. Simplex Optical Modules
Transmitting
Module
Receiving
Module
Data Rate
(NRZ, Mb/s)
Transmission
Distance (m) (1)
Pulse Width
Distortion (ns)
(1)
Power Supply
(V)
Operating Temperature
(˚C)
Compatible
Optical
Connector
Compatible Optical Fiber
(mm)
Wavelength
(nm)
1-1. General-purpose optical modules
TOTX171A(F) (2) TORX170(F)
TOTX180B(F)(2)(3) TORX180(F) (3)
TOTX180B(F) (2) TORX186(F) (2)
TOTX181A(F)(2)(3) TORX180(F) (2)
TOTX193A(F) TORX193(F)
TOTX195A(F) (3) TORX194(F)
TOTX196B(F) (3) TORX170(F)
TOTX196B(F) (3) TORX194(F)
TOTX196B(F) TORX196(F)
TOTX197A(F) TORX196(F)
TOTX197A(F) TORX198(F) (4)
TOTX1400(F) TORX1400(F)
TOTX1701(F) TORX1701(F)
APF (980/1000)
NA = 0.5
DC to 6 Up to 40 ±55 5 ± 0.25 –40 to 70 JIS F05650
PCF (200/230)
DC to 8 Up to 1000 ±42 5 ± 0.25 –40 to 85 JIS F05
JIS F05
770
PCF (200/230)
DC to 6 Up to 1000 ±55 5 ± 0.25 –40 to 85 JIS F05770
APF (980/1000)
NA = 0.5
DC to 6 Up to 10 ±25 5 ± 0.25 –40 to 85 JIS F05650
APF (980/1000)
NA = 0.5
DC to 6 Up to 40 ±55 5 ± 0.25 –40 to 85650
PCF (200/230)
DC to 6 Up to 1000 ±55 5 ± 0.25 –40 to 70 JIS F05770
PCF (200/230)
DC to 10 Up to 1000 ±30 5 ± 0.25 –40 to 85 JIS F05770
PCF (200/230)
DC to 6 Up to 1000 ±55 5 ± 0.25 –40 to 85 JIS F05770
APF (980/1000)
NA = 0.5
DC to 6 Up to 40 ±55 5 ± 0.25 –40 to 85 JIS F05650
APF (980/1000)
NA = 0.5
DC to 6 Up to 40 ±55 5 ± 0.25 –40 to 85 JIS F05650
APF (980/1000)
NA = 0.5
DC to 10 Up to 50 ±30 5 ± 0.25 –40 to 85 JIS F05650
Notes: (1) Ta = 25˚C, Vcc = 5 V (2) Ceramic-packaged product
(3) It is necessary to change the external resistor value according to the transmission distance.
(4) Optical receiving module with an analog output terminal for optical flux monitoring.
Notes: (1) Ta = 25˚C, Vcc = 5 V
Transmitting
Module
Receiving
Module
Data Rate
(NRZ, Mb/s)
Transmission
Distance (m) (1)
Power Supply
(V)
Operating Temperature
(˚C)
Compatible
Optical
Connector
Compatible Optical Fiber
(mm)
APF (980/1000)
NA = 0.3
Wavelength
(nm)
20 to 125 Up to 50 3.3 ± 0.3 –10 to 70 SMA650
APF (980/1000)
NA = 0.5
GI-PCF (200/230)
20 to 125 Up to 20 (APF)
Up to 100 (GI-PCF) 3.3 ± 0.3 –10 to 70 JIS F05650
1-2. High-Speed Optical Modules
: Under development
10
Optical Module Product Lines
TOTX147(F,T) (5)
TOTX147(F,TJ) (5)
TOTX147L(F,T) (5)(6)
TOTX147L(F,TJ) (5)(6)
TOTX147PL(F,T) (6)(7)
TOTX147PL(F,TJ) (6)(7)
TOTX177(F,T) (5)
TOTX177(F,TJ) (5)
TOTX177L(F,T) (5)(6)
TOTX177L(F,TJ) (5)(6)
TOTX177PL(F,T) (6)(7)
TOTX177PL(F,TJ) (6)(7)
TOTX1300(F) (7)(8)
Transmitting
Module
Data Rate
(NRZ, Mb/s)
DC to 15
DC to 15
DC to 15
DC to 15
DC to 15
DC to 15
1-3. Digital Audio Transmitting Modules (9)
Fiber Output
Power (dBm)(1)
Pulse Width
Distortion (ns)
(1)
Power Supply
(V)
Operating Temperature
(˚C)
Compatible
Optical
Connector
Compatible Optical Fiber
(mm)
APF (980/1000)
NA = 0.5
Wavelength
(nm)
–21 to –15 ±15 2.7 to 3.6 –20 to 70
JEITA
RC-5720B
Square
650
APF (980/1000)
NA = 0.5
–21 to –15 ±15 2.7 to 3.6 –20 to 70
JEITA
RC-5720B
Square
650
APF (980/1000)
NA = 0.5
–21 to –15 ±15 2.7 to 3.6 –20 to 70
JEITA
RC-5720B
Square
650
APF (980/1000)
NA = 0.5
–21 to –15 ±15 5 ± 0.25 –20 to 70
JEITA
RC-5720B
Square
650
APF (980/1000)
NA = 0.5
–21 to –15 ±15 5 ± 0.25 –20 to 70
JEITA
RC-5720B
Square
650
APF (980/1000)
NA = 0.5
–21 to –15 ±15 5 ± 0.25 –20 to 70
JEITA
RC-5720B
Square
650
DC to 15 APF (980/1000)
NA = 0.5
–21 to –15 ±15 5 ± 0.25 –40 to 85
JEITA
RC-5720B
Square
650
Receiving
Module
Data Rate
(NRZ, Mb/s)
Pulse Width
Distortion(ns)
(1)
Power Supply
(V)
Operating Temperature
(˚C)
Compatible
Optical
Connector
Compatible Optical Fiber
(mm)
Minimum Receivable
Power(dBm) (1)
1-4. Digital Audio Receiving Modules (9)
TORX147(F,T) (5)
TORX147(F,TJ) (5)
TORX147L(F,T) (5)(6)
TORX147L(F,TJ) (5)(6)
TORX147PL(F,T) (6)(7)
TORX147PL(F,TJ) (6)(7)
TORX177(F,T) (5)
TORX177(F,TJ) (5)
TORX177L(F,T) (5)(6)
TORX177L(F,TJ) (5)(6)
TORX177PL(F,T) (6)(7)
TORX177PL(F,TJ) (6)(7)
TORX1300 (7)(8)
APF (980/1000)
NA = 0.5
0.1 to 15 ±15 2.7 to 3.6 –20 to 70
JEITA
RC-5720B
Square
–24 Max.
APF (980/1000)
NA = 0.5
0.1 to 15 ±15 2.7 to 3.6 –20 to 70
JEITA
RC-5720B
Square
–24 Max.
APF (980/1000)
NA = 0.5
0.1 to 15 ±15 2.7 to 3.6 –20 to 70
JEITA
RC-5720B
Square
–24 Max.
APF (980/1000)
NA = 0.5
0.1 to 15 ±15 5 ± 0.25 –20 to 70
JEITA
RC-5720B
Square
–24 Max.
APF (980/1000)
NA = 0.5
0.1 to 15 ±15 5 ± 0.25 –20 to 70
JEITA
RC-5720B
Square
–24 Max.
APF (980/1000)
NA = 0.5
0.1 to 15 ±15 5 ± 0.25 –20 to 70
JEITA
RC-5720B
Square
–24 Max.
APF (980/1000)
NA = 0.5
0.1 to 15 ±15 5 ± 0.25 –40 to 85
JEITA
RC-5720B
Square
–27 Max.
Notes: (1) Ta = 25˚C,Vcc = 5 V (5) Panel-mount type (6) Shutter-equipped (7) Mini-package type (fixed to printed circuit board)
(8) This optical module is not screened for automotive-level reliability.
(9) Products listed in this table are manufactured by Toshiba Semiconductor Thailand Co., Ltd. For the availability of these products, contact the Toshiba distributors.
Optical modules with the (F,T) suffix are manufactured by Toshiba Semiconductor Thailand Co., Ltd. The ordering codes for these optical modules have the (F,TJ) suffix in
Japan. For details, contact the your local Toshiba distributor.
Notes: (1) Ta = 25˚C,Vcc = 5 V (5) Panel-mount type (6) Shutter-equipped (7) Mini-package type (fixed to printed circuit board)
(8) This optical module is not screened for automotive-level reliability.
(9) Products listed in this table are manufactured by Toshiba Semiconductor Thailand Co., Ltd. For the availability of these products, contact the Toshiba distributors.
Optical modules with the (F,T) suffix are manufactured by Toshiba Semiconductor Thailand Co., Ltd. The ordering codes for these optical modules have the (F,TJ) suffix in
Japan. For details, contact the your local Toshiba distributor.
11
2. Duplex Modules
TODX270B(F) (3)
TODX271A(F) (3)
TODX280B(F) (2)(3)
TODX281A(F) (2)(3)
TODX294B(F) (3)
TODX295A(F) (3)
TODX296B(F)
TOTX297A(F)
TODX298B(F) (4)
PCF (200/230)
DC to 6 Up to 1000 ±55 5 ± 0.25 –40 to 70 JIS F07770
PCF (200/230)
DC to 6 Up to 1000 ±55 5 ± 0.25 –40 to 85 JIS F07770
TODX286B(F) (2)
PCF (200/230)
DC to 8 Up to 1000 ±42 5 ± 0.25 –40 to 85 JIS F07770
PCF (200/230)
DC to 10 Up to 1000 ±30 5 ± 0.25 –40 to 85 JIS F07770
PCF (200/230)
DC to 6 Up to 1000 ±55 5 ± 0.25 –40 to 85 JIS F07770
PCF (200/230)
DC to 8 Up to 1000 ±42 5 ± 0.25 –40 to 85 JIS F07770
APF (980/1000)
NA = 0.5
DC to 6 Up to 40 ±55 5 ± 0.25 –40 to 70 JIS F07650
APF (980/1000)
NA = 0.5
DC to 6 Up to 40 ±55 5 ± 0.25 –40 to 85 JIS F07650
APF (980/1000)
NA = 0.5
DC to 10 Up to 50 ±30 5 ± 0.25 –40 to 85 JIS F07650
APF (980/1000)
NA = 0.5
DC to 6 Up to 40 ±55 5 ± 0.25 –40 to 85 JIS F07650
Transceiving
Module
Data Rate
(NRZ, Mb/s)
Transmission
Distance (m) (1)
Pulse Width
Distortion (ns)
(1)
Power Supply
(V)
Operating Temperature
(˚C)
Compatible
Optical
Connector
Compatible Optical Fiber
(mm)
Wavelength
(nm)
2-1. General-purpose optical modules
Notes: (1) Ta = 25˚C, Vcc = 5 V
(2) Ceramic-packaged product
(3) It is necessary to change the external resistor value according to the transmission distance.
(4) Optical receiving module with an analog output terminal for optical flux monitoring.
Notes: (1) Ta = 25˚C, Vcc = 5 V
(2) Ceramic-packaged product
TODX283(F) (2)
TODX2402(F)
APF (980/1000)
NA = 0.5
H-PCF (200/230)
DC to 50 Up to 10 (APF)
Up to 100 (H-PCF) 5 ± 0.25 –10 to 70 PN650
APF (980/1000)
NA = 0.3
20 to 250 Up to 50 (125M)
Up to 20 (250M) 3.3 ± 0.3 –10 to 70 (125M)
0 to 60 (250M)
SMI650
TODX2701(F) APF (980/1000)
NA = 0.5
GI-PCF (200/230)
20 to 125 Up to 20 (APF)
Up to 100 (GI-PCF) 3.3 ± 0.3 –10 to 70 PN650
2-2. High-Speed Modules
Transceiving
Module
Data Rate
(NRZ, Mb/s)
Transmission
Distance (m) (1)
Power Supply
(V)
Operating Temperature
(˚C)
Compatible
Optical
Connector
Compatible Optical Fiber
(mm)
Wavelength
(nm)
: Under development
12
Category Product Number
Compatible
Optical
Fiber
Optical Fibers with Optical Connectors
Asahi Kasei EMD Mitsubishi Rayon Toray Industries HONDA TSUSHIN
Compatible
Optical
Connector
TOTX171A(F)
TOTX195A(F)
TOTX197A(F)
TORX170(F)
TORX194(F)
TORX196(F)
TORX198(F)
TOTX181A(F)
TORX180(F)
APF
(980/1000 mm)
NA = 0.5
LUCT1-TC1000-✽✽M
LUCT1-TC1000-50K-✽✽M
LUCT3-TC1000-✽✽M
LUCT3-TC1000-50K-✽✽M
LUCT2-TC1000W-✽✽M
LUCT2-TC1000W-60K-✽✽M
LUCT4-TC1000W-✽✽M
LUCT4-TC1000W-60K-✽✽M
TOCP100-✽✽MBT
TOCP100P-✽✽MBT
TOCP155-✽✽MBT
TOCP155P-✽✽MBT
TOCP200-✽✽MBT
TOCP200P-✽✽MBT
TOCP255-✽✽MBT
TOCP255P-✽✽MBT
JIS F05
APF
(980/1000 mm)
NA = 0.3
APF
(980/1000 mm)
NA = 0.5
APF
(980/1000 mm)
NA = 0.5
APF
(980/1000 mm)
NA = 0.3
RFA3021M-✽✽✽
RFA4011-✽✽✽
RFA4212G-✽✽✽
RFA4412M-✽✽✽ LPG-Z0005P
Series
SMA
JEITA
RC-5720B
Square
JIS F07
PN
SMI
TOTX1701(F)
TORX1701(F)
TOTX1400(F)
TORX1400(F)
TOTX177(F,T)
TORX177(F,T)
TODX2402(F)
TODX271A(F)
TODX295A(F)
TODX297A(F)
TODX281A(F)
TODX283(F)
TODX2701(F)
General-purpose
General-purpose
Digital audio
High-speed
High-speed
General-purpose
Simplex
Duplex
1. APF
2. PCF
Category Product Number Compatible
Optical
Fiber
Optical Fibers with Optical Connectors
Sumitomo Electric Industries Oki Electric Cable
Compatible
Optical
Connector
High-speed
General-purpose
High-speed
Duplex
Simplex
TEL +81-3-6911-2740
FAX +81-3-6911-2749
Note that the above phone and fax numbers are as of march 2008.
Optical Fibers
Optical Connectors
TEL +81-3-5495-3060
FAX +81-3-5495-3212
TEL +81-47-350-6058
FAX +81-47-350-6063
TEL +81-3-3423-5031
FAX +81-3-3423-5247
TEL +81-44-754-4360
FAX +81-44-754-0012
Asahi Kasei EMD Corporation
Oki Electric Cable Co., Ltd.
Sumitomo Electric Industries, Ltd.
Toray Industries Inc.
TEL +81-3-3714-1155
FAX +81-3-5722-7115
HONDA TSUSHIN KOGYO CO.,LTD.
MITSUBISHI RAYON CO., LTD
TOTX180B(F), TOTX196B(F)
TORX170(F), TORX194(F)
TORX196(F), TORX198(F)
CF-1071
(HG-20/80) Series
CF-2071
(HC-20/70) Series
CF-2071
(HC-20/70) Series
CF-2071
(HG-20/80) Series
GI-PCF
(200/230 mm)
H-PCF
(200/230 mm)
H-PCF
(200/230 mm)
OPC202HV Series
OPC202HV Series
PN
GI-PCF
(200/230 mm)
JIS F05
JIS F05
JIS F07
TOTX1701(F), TORX1701(F)
TODX283(F)
TODX2701(F)
TODX270B(F), TODX280B(F), TODX294B(F)
TODX296B(F), TODX298B(F)
Optical Fibers and Connector Makers List
13
Recommended Optical Fibers with Optical Connectors
2. Soldering
In an optical module that has been in use for some time, nearly all of the deterioration in characteristics is due to a reduction in the
fiber-output power (Pf). This is due to deterioration over time in the level of optical output of the LED used as the light source.
The drop in the LED’s optical output is thought to be caused by crystal flaws in the wafer or stress in the mold resin, although the
detailed causes are not clear.
Although LEDs used for optical communications are generally considered to have an almost infinite lifetime, their optical output does fall
over time.
The life of light-emitting devices is greatly affected by the operating conditions and operating environment as well as by the lifespan
characteristics of the particular device.Toshiba recommends that the user first check a device’s lifetime characteristics before selecting it
and setting its operating conditions.
For information on reliability, contact a Toshiba sales office. Regular maintenance, such as a check on the amount of light emitted, is
recommended.
Optical modules use semiconductor devices but are essentially optical components. When soldering, ensure that flux does not adhere
to the light-emitting or light-receiving surfaces.
Take the same care when cleaning off flux after soldering.
Some optical modules include a protective cap. This cap is intended to prevent accidental operation when the module is not in use. It is
not dust- or waterproof. Because the optical module is an optical component, Toshiba does not recommend soldering methods or
post-solder flux cleaning methods in case where flux could affect the module. Toshiba recommends first soldering without mounting the
module, then cleaning the PCB. The module should then be hand-soldered and no subsequent cleaning should be performed.
If it is not possible to hand-solder the module, one way of avoiding the effects of flux is to use non-halogen (chlorine-free) flux, taking
care not to leave chlorine or other residue, and omitting the post-solder cleaning. In such cases too, the reliability of the device must be
checked. Be sure to check the reliability of the device.
The case for the TOSLINK (simplex) optical receiving module and (duplex) optical transceiver module is made of conductive
plastic.
The case is designed to provide shielding against noise when the reinforcing pin at the front of the module is grounded. When the
module is used, this pin should be connected to the signal ground.
Since the case for the optical receiving module and optical transceiver module has a resistance of several tens of ohms, ensure that the
case does not touch the power line or any other circuits.
Generally, the use of optical transmission devices is considered to improve noise resistance.
While optical fibers are certainly not affected by noise, optical modules, particularly receiver modules, are comparatively easily affected
by noise because they handle such minute current signals.
To improve noise resistance, the TOSLINK case is treated to make it conductive. However, since the signal output from the optical
receiving modules photodiode is a minute current signal, in some environments simply shielding the case will not protect against noise.
When using a TOSLINK device, conduct live tests to check noise resistance.
A simple noise filter is mandatory for the power lines for the TOSLINK optical receiving module and optical transceiver module.
However, in the case of significant power supply ripples, further filter reinforcement is also necessary. In addition, when the optical
module is placed in a location susceptible to emission noise, Toshiba recommends covering the optical module and power supply filter
with a metal cover to enhance the shielding.
When the optical module is not in use, cover it with the protective cap.
Take particular care with the optical receiving module since, depending on the circuit used, extraneous light may be input to the module
when the TOSLINK device is not in use and may adversely affect other circuits.
Plastic-molded optical modules are plastic-sealed devices whose wires are fixed with resin. While this structure makes them
comparatively resistant to vibration and shock, wire breakage has been observed in equipment in which the soldering and connections
are exposed to vibration, shock or stress. Therefore, when using a plastic-molded optical module in equipment with high vibration levels,
ensure that the structure is designed to withstand vibration, shock and stress.
Ceramic-package optical modules are ceramic-sealed, with a hollow interior. Since the wires in the module are not fixed, the module is
susceptible to vibration and shock.
Therefore, when using a ceramic-package optical module in equipment which is subject to high levels of vibration and shock, ensure
that the structure of the equipment is designed to withstand vibration, shock and stress.
Modules should be used with a supply voltage within the standard operating conditions. Ensure that the supply voltage does not exceed
the absolute maximum ratings even momentarily.
1. Reliability
1. Reliability
2. Soldering
3. Noise Resistance
3. Noise Resistance
4. Protective Cap
4. Protective Cap
5. Vibration, Shock and Stress
5. Vibration, Shock and Stress
6. Supply Voltage
6. Supply Voltage
14
Precautions for Using TOSLINK
12. Operating Ranges
12. Operating Ranges
If a voltage exceeding the absolute maximum rating is applied to the transmitter input, the internal IC may be adversely affected or
destroyed. If there is a possibility of excessive input voltage due to a surge, for example, add a protective circuit to the input.
Note that internal ICs can be damaged when the receiver output is low and the output is shorted to the power supply, or when output is
high and is shorted to GND.
Do not drop heavy or sharp metal objects onto the optical fiber cable. If the fiber cable breaks, data cannot be transmitted.
Also, transmission loss increases with sharp bends in the fiber cable. Toshiba recommends that, if the cable must be bent during
installation, the bent section should have as large a radius as possible (six to ten times the minimum bending radius).
Some fiber-optic connectors are vertical connectors. When inserting a fiber-optic connector, note the directionality of the connection.
When coupling or decoupling a fiber optic connector, be sure to hold the connector itself. Do not detach a fiber-optic connector by
pulling on the optical-fiber cord.
Since specialized assembly tools are available for the fiber-optic connectors used with TOSLINK devices, people without specialist
knowledge can assemble the connectors.
However, the person who assembled the product is responsible for its characteristics and quality.
When a connector is to be used in an application where reliability is essential, Toshiba recommends purchasing a pre-assembled
product or contacting a specialist with the necessary expertise.
The absolute maximum ratings must never be exceeded, even momentarily. Even a single rating value must never be exceeded. The
nature of the absolute maximum ratings depend on the product but generally include such parameters as the input and output currents,
input voltage, storage temperature, operating temperature and lead temperature.
If the input current or voltage exceeds the absolute maximum rating value, overvoltage and overcurrent can adversely affect the internal
circuitry of the device. If the rating is grossly exceeded, the wiring may fuse due to heating in the internal circuits, or the circuitry in the
semiconductor chips may be destroyed.
If, for example, the absolute maximum operating temperature, storage temperature or soldering temperature rating is exceeded, the
differences in the coefficients of thermal expansion of the various materials that make up the device can damage the sealing or open up
bonded parts. When using TOSLINK devices, never exceed any of the absolute maximum ratings.
The operating range is the range of conditions necessary for the device to operate as specified in individual technical datasheets and
databooks. Even if a device is operated within the absolute maximum ratings, functional operation of the device or the specifications
related to electrical or optical characteristics may not be guaranteed beyond the conditions indicated under “Operating Ranges.
Exposure to conditions in excess of these ranges may also affect device reliability. Thus, special precautions are necessary in designing
electronic systems. For higher reliability, operating ranges should be derated for current, power and temperature.
Since optical modules, connectors and fiber cables are flammable, scorching or burning them may cause them to emit smoke or burst into
flame, which can in turn cause gas emissions. Therefore, do not use these devices in the vicinity of flames, smoke or any flammable materials.
TOSLINK devices and packaging materials must be disposed of by the user as industrial waste products in an environmentally
appropriate way and in accordance with the law.
7. Input Voltage
7. Input Voltage
8. Output
8. Output
9. Handling Optical Fiber Cables
9. Handling Optical Fiber Cables
10. Assembling Fiber-Optic Connectors
10. Assembling Fiber-Optic Connectors
11. Absolute Maximum Ratings
11. Absolute Maximum Ratings
13. Smoke and Fire
13. Smoke and Fire
14. Disposal Precautions
14. Disposal Precautions
15
rma mmmamam camamad h-mn \s sumaam amamga mm. mm namzuz Iosman m mmmuafly wumng m Impvms ma qualuy am whammy at us pmducls Nmmlhsi. sammmmv namaaa m mlml aam mzuunamn m can an: m mam mmamm a‘lclnca‘ aamamyuy and wmayammy In mymw was; I. m ma .awnmamumy auma buy-v, mmam uulmng roman mud-mi m mmp‘y m I nslamlzrds m salaly m makmg a :2!- Gang" m. ma a m sysum. and m :umd suuzmms m mm a mammamm by 12mm m such IosHIaA pmflum mum can:- maa m human ma mm Injury m damag- m pmvsvly m dmhpmg yum 65mg": auaaaa nsml manosman pmflum 17- um wnmn Susan-d usualmg Ian Is as aa. mm. m ma maa. MaanOSMBA pmdums a amhcallnni Nan pin:- mp m mmd ma pvlcammn: andcandmnm:1“thmms‘HamlhngEunalmsammmumv avm, r asmm Slmxmmunmfinhahmly Hambuuk' c :12 0237A rma 105mm mud-Acts hsxad m ma ducumamala Imam-d m. Hugs m gsnsu‘ almam apphcamms (campuuv, palinna‘ aqummam amaa aqulpmam mainnng aqulpmam mdusma‘ mbullc: namam appuamaa . am tmaaa TDSHIEA pmdums in "mm" Wand-d nm wananlad my mag. m Qumran-m mal lsqulms axwaummzmy mgn quamy am mhahmly m a mammnmn m 1am". m man may cani- Iaaa m human Nu m bndfly mmmy L‘Ummsnd-d Usaga‘) Unmumsd uaaga mcmd- :mrmc snavgy cnnlvm mill-mums. airman. m Sammy miwm-ms. wansfimaunn mill-mums. mm 5‘ na‘ mmmama mmuslmn mum mmmamua madma‘ mslmmams, an Iyp-s m salary dams, am Unmmdm Hugs mmSHIEA pmducli naxaa ma \sducumsnl amau aa man- an acusmmsvs awn Hsk DQIHQILE rma mud-mi alicnbad m m mam-m amau nm a. usad m amaaaaa In any mmlvaam pmducls m wmch manulaclms, u:- and/m uh :m pmmmufl want any applmama laws am vsgmzmns nsmnsg rma mlmmalmn aamuamaa "mm .a pvlsamnd my a: a gma m. ma awflcmmm m an. pmducls Na mpunsmny m aaamm by town imam mnmgamama mpmanls a. va mm M “Ma pawn mm may uni-HI [mm H: uaa Nu Imam:- \sgmnm by Imp‘mmn m amamaa undlvarvy pawns a. ulhu mama mmsHIaA auma Imrd yam-s Linnea; saasmaumm Amanda) ‘5 am m aama am. pmflum rm. dunnvupm m havmlulm ma human {may Du nmhvuk. cm. brush a! mammamammuy umeu waaaa cnnlacl yum u‘as .aaaaaamama m. Dmdu .m-pmflun dmaus m ma dacum-m .a ammg mans mmpamm maaaa u: maaa pmdums m m dacumam m mmphamx mm au awhcabh \aw: and mgmaunns max mgmah ma mummy m us. a: cummHad substannli nsmha ass-ml: ma nanny my damag- m mam accumng aa a mm a: mammmuma mm awhcabh but: and mgmaunns mm; rma pmducli aaaamaaa m ms dacumam may mcmdl pmflum sum-cl In ma maaap. axchanga ammmgm Ivafla mum laws usages; ©2ann TUIHIEA cunnunpmau Pumaui aamam acammc mam Mono TOSHIBA CDHFOHATION E BCE0037D
The information contained herein is subject to change without notice. 021023_D
TOSHIBA is continually working to improve the quality and reliability of its products. Nevertheless, semiconductor devices in general can malfunction or fail due to their inherent electrical
sensitivity and vulnerability to physical stress. It is the responsibility of the buyer, when utilizing TOSHIBA products, to comply with the standards of safety in making a safe design for the entire
system, and to avoid situations in which a malfunction or failure of such TOSHIBA products could cause loss of human life, bodily injury or damage to property. In developing your designs,
please ensure that TOSHIBA products are used within specified operating ranges as set forth in the most recent TOSHIBA products specifications. Also, please keep in mind the precautions
and conditions set forth in the “Handling Guide for Semiconductor Devices, or “TOSHIBA Semiconductor Reliability Handbook” etc. 021023_A
The TOSHIBA products listed in this document are intended for usage in general electronics applications (computer, personal equipment, office equipment, measuring equipment, industrial
robotics, domestic appliances, etc.). These TOSHIBA products are neither intended nor warranted for usage in equipment that requires extraordinarily high quality and/or reliability or a
malfunction or failure of which may cause loss of human life or bodily injury (“Unintended Usage”). Unintended Usage include atomic energy control instruments, airplane or spaceship
instruments, transportation instruments, traffic signal instruments, combustion control instruments, medical instruments, all types of safety devices, etc. Unintended Usage of TOSHIBA
products listed in this document shall be made at the customer’s own risk. 021023_B
The products described in this document shall not be used or embedded to any downstream products of which manufacture, use and/or sale are prohibited under any applicable laws and
regulations. 060106_Q
The information contained herein is presented only as a guide for the applications of our products. No responsibility is assumed by TOSHIBA for any infringements of patents or other rights of
the third parties which may result from its use. No license is granted by implication or otherwise under any patents or other rights of TOSHIBA or the third parties. 070122_C
GaAs(Gallium Arsenide) is used in some of the products. The dust or vapor is harmful to the human body. Do not break, cut, crush or dissolve chemically. 021023_J
Please contact your sales representative for product-by-product details in this document regarding RoHS compatibility. Please use these products in this document in compliance with all
applicable laws and regulations that regulate the inclusion or use of controlled substances. Toshiba assumes no liability for damage or losses occurring as a result of noncompliance with
applicable laws and regulations. 060819_Z
The products described in this document may include products subject to the foreign exchange and foreign trade control laws. 060925_F
BCE0037D
Previous edition: BCE0037C
2008-3(0.2k)PC-DQ
2008
Fiber-Optic Devices TOSLINK
TM
2008-3
Website: http://www.semicon.toshiba.co.jp/eng
Semiconductor Company
(As of June 20, 2007)
OVERSEAS SUBSIDIARIES AND AFFILIATES
Toshiba America
Electronic Components, Inc.
Headquarters-Irvine, CA
19900 MacArthur Boulevard,
Suite 400, Irvine, CA 92612, U.S.A.
Tel: (949)623-2900 Fax: (949)474-1330
Boulder, CO (Denver)
3100 Araphahoe #500,
Boulder, CO 80303, U.S.A.
Tel: (303)442-3801 Fax: (303)442-7216
Buffalo Grove (Chicago)
2150 E. Lake Cook Road, Suite 310,
Buffalo Grove, IL 60089, U.S.A.
Tel: (847)484-2400 Fax: (847)541-7287
Duluth, GA (Atlanta)
3700 Crestwood Pkwy, #160,
Duluth, GA 30096, U.S.A.
Tel: (770)931-3363 Fax: (770)931-7602
Portland, OR
2560 NW 141st Place Portland,
OR 97229, U.S.A.
Tel: (503)784-8879 Fax: (503)466-9729
Raleigh, NC
3120 Highwoods Blvd., #108, Raleigh,
NC 27604, U.S.A.
Tel: (919)859-2800 Fax: (919)859-2898
Richardson, TX (Dallas)
777 East Campbell Rd., #650, Richardson,
TX 75081, U.S.A.
Tel: (972)480-0470 Fax: (972)235-4114
San Jose Engineering Center, CA
2590 Orchard Parkway San Jose,
CA 95131, U.S.A.
Tel: (408)526-2400 Fax:(408)526-2410
Wakefield, MA (Boston)
401 Edgewater Place, #360, Wakefield,
MA 01880-6229, U.S.A.
Tel: (781)224-0074 Fax: (781)224-1095
Wixom (Detroit)
48679 Alpha Drive, Suite 100, Wixom,
MI 48393 U.S.A.
Tel: (248)449-6165 Fax: (248)449-8430
Toshiba Electronics do Brasil Ltda.
Rua Afonso Celso, 552-8 andar, CJ. 81
Vila Mariana Cep 04119-002 So Paulo SP, Brasil
Tel: (011)5576-6619 Fax: (011)5576-6607
Toshiba India Private Ltd.
6F DR. Gopal Das Bhawan 28,
Barakhamba Road, New Delhi, 110001, India
Tel: (011)2331-8422 Fax: (011)2371-4603
Toshiba Electronics Europe GmbH
Düsseldorf Head Office
Hansaallee 181, D-40549 Düsseldorf,
Germany
Tel: (0211)5296-0 Fax: (0211)5296-400
München Office
Büro München Hofmannstrasse 52,
D-81379, München, Germany
Tel: (089)748595-0 Fax: (089)748595-42
France Branch
Les Jardins du Golf 6 rue de Rome F-93561,
Rosny-Sous-Bois, Cedex, France
Tel: (1)48-12-48-12 Fax: (1)48-94-51-15
Italy Branch
Centro Direzionale Colleoni,
Palazzo Perseo 3,
I-20041 Agrate Brianza, (Milan), Italy
Tel: (039)68701 Fax: (039)6870205
Spain Branch
Parque Empresarial, San Fernando, Edificio Europa,
1a Planta, E-28831 Madrid, Spain
Tel: (91)660-6798 Fax:(91)660-6799
U.K. Branch
Riverside Way, Camberley Surrey,
GU15 3YA, U.K.
Tel: (01276)69-4600 Fax: (01276)69-4800
Sweden Branch
Gustavslundsvägen 18, 5th Floor,
S-167 15 Bromma, Sweden
Tel: (08)704-0900 Fax: (08)80-8459
Toshiba Electronics Asia
(Singapore) Pte. Ltd.
438B Alexandra Road, #06-08/12 Alexandra
Technopark, Singapore 119968
Tel: (6278)5252 Fax: (6271)5155
Toshiba Electronics Service
(Thailand) Co., Ltd.
135 Moo 5, Bangkadi Industrial Park, Tivanon Road,
Pathumthani, 12000, Thailand
Tel: (02)501-1635 Fax: (02)501-1638
Toshiba Electronics Trading
(Malaysia) Sdn. Bhd.
Kuala Lumpur Head Office
Suite W1203, Wisma Consplant, No.2,
Jalan SS 16/4, Subang Jaya, 47500 Petaling Jaya,
Selangor Darul Ehsan, Malaysia
Tel: (03)5631-6311 Fax: (03)5631-6307
Penang Office
Suite 13-1, 13th Floor, Menara Penang Garden,
42-A, Jalan Sultan Ahmad Shah,
10050 Penang, Malaysia
Tel: (04)226-8523 Fax: (04)226-8515
Toshiba Electronics Philippines, Inc.
26th Floor, Citibank Tower, Valero Street, Makati,
Manila, Philippines
Tel: (02)750-5510 Fax: (02)750-5511
Toshiba Electronics Asia, Ltd.
Hong Kong Head Office
Level 11, Tower 2, Grand Century Place, No.193,
Prince Edward Road West, Mongkok, Kowloon, Hong Kong
Tel: 2375-6111 Fax: 2375-0969
Beijing Office
Room 814, Beijing Fortune Building, No.5 Dong San Huan Bei-Lu,
Chao Yang District, Beijing, 100004, China
Tel: (010)6590-8796 Fax: (010)6590-8791
Chengdu Office
Room 2508A, 2 Zongfu Street, Times Plaza,
Chengdu 610016 Sichuan, China
Tel: (028)8675-1773 Fax: (028)8675-1065
Qingdao Office
Room 4(D-E), 24F, International Financial Center,
59 Xiang Gang Zhong Road, Qingdao, Shandong, China
Tel: (0532)579-3328 Fax: (0532)579-3329
Toshiba Electronics Shenzhen Co., Ltd.
28/F, Excellence Times Square Building, 4068 Yi Tian Road,
Fu Tian District, Shenzhen, China
Tel: (0755)2399-6897 Fax: (0755)2399-5573
Toshiba Electronics (Shanghai) Co., Ltd.
Shanghai Head Office
11F, HSBC Tower, 1000 Lujiazui Ring Road,
Pudong New Area, Shanghai 200120, China
Tel: (021)6841-0666 Fax: (021)6841-5002
Hangzhou Office
502 JiaHua International Business Center,
No.28 HangDa Road, Hangzhou, 310007, China
Tel: (0571)8717-5004 Fax: (0571)8717-5013
Nanjing Office
23F Shangmao Century Plaza,
No.49 Zhong Shan South Road, Nanjing, 210005, China
Tel: (025)8689-0070 Fax: (025)8689-0125
Toshiba Electronics (Dalian) Co., Ltd.
14/F, Senmao Building, 147, Zhongshan Road,
Xigang Dist., Dalian, 116011, China
Tel: (0411)8368-6882 Fax: (0411)8369-0822
Tsurong Xiamen Xiangyu Trading Co., Ltd.
14G, International Bank BLDG., No.8 Lujiang Road,
Xiamen, 361001, China
Tel: (0592)226-1398 Fax: (0592)226-1399
Toshiba Electronics Korea Corporation
Seoul Head Office
891, Samsung Life Insurance Daechi Tower 20F, Daechi-dong,
Gangnam-gu, Seoul, 135-738, Korea
Tel: (02)3484-4334 Fax: (02)3484-4302
Gumi Office
6F, Goodmorning Securities Building, 56 Songjung-dong,
Gumi-shi, Kyeongbuk, 730-090, Korea
Tel: (054)456-7613 Fax: (054)456-7617
Toshiba Electronics Taiwan Corporation
Taipei Head Office
10F., No.10, Sec.3, Minsheng E.Rd., Taipei City 10480, Taiwan
Tel: (02)2508-9988 Fax: (02)2508-9999
Kaohsiung Office
16F-A, Chung-Cheng Building, 2, Chung-Cheng 3Road,
Kaohsiung, 80027, Taiwan
Tel: (07)237-0826 Fax: (07)236-0046

Products related to this Datasheet

FIBER OPTIC TRANSMITTER
FIBER OPTIC TRANSMITTER
FIBER OPTIC TRANSMITTER
IC TRANSCEIVING MODULE
IC TRANSCEIVING MODULE
IC TRANSCEIVING MODULE
FIBER OPTIC TRANSMITTER
IC TRANSCEIVING MODULE