tuna
Electronics
Specification
Control Drawing Raychem
202K111
.; Part as Supptied.
T T
:I
,/ Dar: often unrestri:
moovcrg.
c, 1 MENS .‘ 0 IS A? ”‘gfifi‘g’f‘
H J P R i J W JW
PM No Min Mai Min Max Max any. Max i10% :20z :2nz
a n c i) b b b L b b
WV,” 17 as 17' 39 24 1.7 0.9 718 0,7
‘ \‘ (0,57) {0 27) (0.57) a 54> {0,341 (0.073 (a 04> (0,43> (0,03)
m i oh E {i J
‘9‘ a [his MW” W We ”may or ‘ Eivctrwws w m. w drawing i: ,SSM on :w mg Mn my u .5 no: can»
»wm:ea m mug-ea m 1 m w , aims, in w “‘0 an in par! mm: [he prior mum consent 5'; use new“ v in
‘::-L5 1 Date January 2002 Conforms to ISO :eeominenaauws
1rd AngLa P‘nJech/m
é” Not [3 5w B’@
Me, n
um «Wm
Specific: n
RayChem Control Drawing 202K111 ”We 1
15:. Date E'Eoé' Detoxls o; Ehcmgs
A
[
L Adhcswc Glam Number n! requmod see ConoahbrLrtg Char-L}
7 MatemcL Dash Numom (see compot‘bshl}; mam
78559 Part Numoc"
"CONN—53"“ TLIW‘Y CHA?T\
at Dosh Numbe' CV“OL Oescr‘xpt‘on SPEC aner Conwag ‘w’n-zh Number
DOLYOLEF‘N. SEWJ-‘IGJD R7730! Rpmm /42 /BE
DOUOL VIN ME IBLE PT—‘304 QKV 704 /42 Hit?
ELASTOMFP FLUID RESISTANT W432: RKib/U #36 025
"gum CAN EOMNFy A! FlFXJBLE QWZGUE x42
TE
Ln
'3) A5 4.47;)1md amer‘s‘cms To For wner‘ counmg w; adasu
Ontr‘y (hamster-5 «m r-edure by 7.5m Max.
goo etefiromcfi CorparoL on
300, ConLL‘LuL‘ov» Urwe,
Mersmre, 3N? 5m HenLo Pmk, CA 94025
USA
701(4)erwa 155m 36'73860 F
nrhcng. (C1793) 528‘?” Fox. 5/
Cm; Jade K3030 Cage Code 05090