C0402C829J3GACAUTO Datasheet by KEMET

View All Related Products | Download PDF Datasheet
The Capacnance Company KEIl/IEI' CHARGED? q IntelliData ,;
Generated 12/18/2012 - 1a79eb9f-62c0-4b22-8a04-9399e0386dff
KEMET Part Number: C0402C829J3GACAUTO
(C0402C829J3GACAUTO7867)
Capacitor, ceramic, SMD, Fixed, Automotive Grade, Temp Comp, Class I, 8.2 pF, +/-5% Tol, 25V, C0G, 0402
Dimensions (mm)
Symbol Dimension Tolerance
L1.00 +/-0.05
W0.50 +/-0.05
T0.5 +/-0.05
B0.30 +/-0.1
S0.3 min
Packaging Specifications
Package Kind: T&R
Package Size: 7in
Package Type: Paper Tape
Package Quantity: 10000
General Information
Manufacturer: KEMET
Part Type Description: SMD, Fixed, Automotive Grade,
Temp Comp, Class I
Specifications
Capacitance: 8.2 pF
Chip Size: 0402
Voltage: 25V
Temperature Coefficient: C0G
Tolerance: +/-5%
Application: Automotive/Std Chip
Termination Type: Tin
Marked: No
Temperature Range: -55/+125C
Dissipation Factor: 0.1%
Insulation Resistance: 100 GOhm
Dielectric Strength: 62.5V
© 2006-2012 IntelliData.net
Statements of suitability for certain applications are based on our knowledge of typical operating conditions for such applications, but are not intended to constitute - and
we specifically disclaim - any warranty concerning suitability for a specific customer application or use. This Information is intended for use only by customers who have the
requisite experience and capability to determine the correct products for their application. Any technical advice inferred from this Information or otherwise provided by us
with reference to the use of our products is given gratis, and we assume no obligation or liability for the advice given or results obtained.

Products related to this Datasheet

CAP CER 8.2PF 25V C0G/NP0 0402
CAP CER 8.2PF 25V C0G/NP0 0402
CAP CER 8.2PF 25V C0G/NP0 0402