D-110-35 Drawing Datasheet by TE Connectivity Raychem Cable Protection
View All Related Products | Download PDF Datasheet
SPECIFICATION CONTROL DRAWING
Tyco Electronics Corporation
300 Constitutional Drive
Menlo Park, CA 94025 USA
RAYCHEM
TITLE: SOLDERSLEEVE
CONDUCTOR SPLICING
1.78 (0.070) I.D.
UNLESS OTHERWISE SPECIFIED DIMENSIONS ARE IN MILLIMETERS.
INCHES DIMENSIONS ARE BETWEEN BRACKETS. DOCUMENT NO.: D-110-35
TOLERANCES:
0.00 N/A
0.0 N/A
0 N/A
ANGLES: N/A
ROUGHNESS IN
MICRON
Tyco reserves the right to amend this drawing at
any time. Users should evaluate the suitability of
the product for their application.
DATE:
22-Mar-00
DOC ISSUE:
1
DRAWN BY:
M. FORONDA
REPLACES:
N/A
DCR NUMBER:
D000143
PROD. REV.:
J
SCALE:
None
SIZE:
A
SHEET:
1 of 1
If this document is printed it becomes uncontrolled. Check for the latest revision.
MATERIALS
1. INSULATION SLEEVE: Heat-shrinkable, transparent blue, radiation cross-linked modified polyvinylidene fluoride.
Maximum Recovered I.D. - 0.76 (0.030)
2. SOLDER PREFORM WITH FLUX:
SOLDER: TYPE Sn63 per ANSI J-STD-006.
FLUX: TYPE ROL1 per ANSI-J-STD-004.
WEIGHT: 13 mg. min.
APPLICATION
1. This part is designed for splicing tin or silverplated solid conductors having a combined diameter between 0.51 (0.020) and
1.78 (0.070) when twisted together.
2. Parts may be installed with convection or infrared heat sources.
3. Wires are to be stripped 17.15 - 19.69 (0.675 - 0.775) and twisted together.
Products related to this Datasheet
SLDR SLV WIRE-WIRE 0.07/0.075"
SLDR SLV WIRE-WIRE 0.07/0.075"
SLDR SLV WIRE-WIRE 0.07/0.075"
SLDR SLV WIRE-WIRE 0.07/0.075"
SLDR SLV WIRE-WIRE 0.07/0.075"