0386006604 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
w a a * a 5 < a="" \="" s[="" ':budu="" um="" r="" 1%="" $="" fir="" uphuh="" l="" .»="" sum="" 7="" f»="" h="" e="" )="" «4.2.="" w.="" mu="" l="" ‘="" ‘="" “="" d="" h"="" w“="" men="" 7="" .2‘5!="" 6="" 5a="" 1="" ‘="" i="" lt“!="" .81"="" l?="" f="" \.h.v\p.="" mum="" 7="" mm="" 9="" .‘n="" [w="" huye="" .="" h.“="" «as:="" u="" wzm-="" sag="" pm="" a="" mum;="" sgg="" mu=""><. mm="" 5mm:="" mm="" hm="" mum="" mm="" ‘="" 4.="" p="" w="" um="" mum="" www="" 5w="" \="" pa="" 5.="" h="" 1:5="" w;="" w="" ,="" w="" m="" l="" sou="" _="" m="" m="" x="" \se="" m="" u_="" ,-="" pefeps="" m="" vhe="" huhbep="" or="" upluhs.="" smums="" unless="" svzcmgm="" 3:}="" firm="" dwcn="" ‘="" ‘="" wwzcnnu="" mm“="" d="" "w="" d="" :7:="" mm="" m="" wumm="" c="" c="" fhehehuedfth="" e="" $="" 4="" m="" :es="" mu="" pp="" m="" ,="" )="" he="" 4p="" bl.="" »="" 4,="" 3="" m="" as="" was="" mg:="" l="" b="" (5="" d="" 4=""> , 4a SCPE‘ ‘ SHEP STEEL m m9? \‘HPflH'TE : flCL - g C 2 n as w .W a. a‘ a m ‘7 _ , » mum ngs m ‘ NE E p, u: Mm ‘9‘ HULE: IHwPFUPJEL z ,. , 4 - m H 9 mm.” mm W. [p mm , Wm. 43 SLPE EP _5 HIHEL T m , W5, , SEE w Pr 9[ :32“er 1 or g x A 5:- ms wmm 5w may erV m WupaLEnusV , m , ‘ & W W ‘W WWW; w ‘5 p m , m on, [Escuwnnu mm mm wcavvaPVED mu UM um mum anEungleS‘ a w e a - a 5 < ‘="" e="">
11111519 11; [11111 [1111. mm L 11111 11191 L 11111 11¢ ms “ 111W 1.1 11115UL 11,1P1 11: , .25111 ,31111 511161135 5 ‘1' 11: , £5,181: a 114 ' 175111 35111111111111 21.118135 5 1,15 1 11 :51111 @115 BEUUE'S’ 1.5 1.15 “a 11.25111 7 1111111 gang 1,151 1.31111 19 11’ 1 , ' 1151111 5111115115 :awarsum 1.151 115 11.’ .11 511111 r111113 211112113511 12.111111 '8 281:1: ,, H 1 ,, ,, 111 212511 amin- 1 ‘ 11 'EU'S'E’H 1: 113111812515 ‘1 1 1- EQUE'CWu 1 1 11 1 1 5 1 1a 19121111101111: 1’ 11111111 1311111114115 15 111265 inifififirrirr 11" 111.111 1.531 21:1 15 1111 1311.15 1 511351355, 7 1.111111 :1 1:2 15.11.1111 1311118151 p111p711gp11 :3 1 ,,15 151251 35:18:35 11a. 11 ,81:U"ntvf 1 15 , :1 153,411 3121111111025 155155 ca 1551111 , 3’ 1145 ,1 v38 155.811 3111111711135 152.: 131.15 15:; 15.9211! 111.1511 ,2 :111 1511515115135 mm 1 1 1111115111115. 911 1 FE w 1111 am 1 1111:» 110151 so LE 1(511111111115 WP w ,1 15‘ m 5 511111715 111111155 svimmzm ,11 D11 1311104 1 191111111111 : 1 1111 w 7 111:1» mm 1111 11» 11111: 11 1E , 111m 1 111 § V . MES 1.0015 1111 W 111 1, SP BTS. 55 L" E7 ”was 1.11 1101 WW :1 a1 5111 _ , M 1,, p. 711: 111.1111: 6 HULE 1111,:1PPL1F7TEL a 519 m 1: 1y 111111111111 111m 111n 111 1113111. 51111 1111. " 5 ’ n“5"'V SEE CH PT S[',E'11:U“'UJ1 :‘ 15F 1‘ W1 1111 Wu: M11191 , g m 111 11~1111111111s1u11s 1119 1» 1112 can 111; 1111111110111 11; 1119111111 111111311 111209909 1m 11/ 51111111 1.11 as 1111 11W 911111 1911155111. 1 a 10 a a a 5 1 1 1 s 1

Products related to this Datasheet

CONN BARRIER STRIP 4CIRC 0.25"