nnnnnnnnnnnnnnnnnn
Parameter Symbol Unit
Maximum Repetitive Peak Reverse Voltage
Maximum RMS Voltage
Maximum DC Blocking Voltage
Maximum Average Forward Rectified Current
0.375"(9.5mm) Lead Length @TA=55°C
Peak Forward Surge Current,
8.3mS single half sine-wave superimposed on
rated load (JEDEC method)
Maximum Instantaneous Forward Voltage @1.0A
Operating Temperature Range
Storage Ttemperature Range
TA=25°C
Maximum DC Reverse Current at Rated
DC Blocking voltage per element
Typical Junction Capacitance (Note 1)
Typical Thermal Resistance (Note 2)
50
35
50
VRRM
VRMS
VDC
I(AV)
IFSM
VF
IR
CJ
RθJA
TJ
TSTG
1.0
30
5.0
50
15
60
-55 ~ +150
-55 ~ +150
V
V
V
A
A
V
°C
°C
μA
°C/W
NOTES:
1. Measured at 1.0MHz and applied reverse voltage of 4.0V DC.
2. Thermal Resistance from junction to ambient and junction to lead at 0.375”(9.5mm) lead length P.C.B mounted.
Voltage: 50 to 1000 V
Current: 1.0 A
RoHS Device
Features
- Low cost construction.
- Fast forward voltage drop.
- Low reverse leakage.
- High forward surge current capability.
O
- High soldering temperature guarantee: 260 C/10
seconds, 0.375”(9.5mm) lead length at 5lbs(2.3kg)
tension.
Mechanical data
- Case: Transfer molded plastic, DO-41
- Epoxy: UL 94V-0 rate flame retardant
- Polarity: Indicated by cathode band
- Lead: Plated axial lead, solderable per
MIL-STD-750, method 2026
- Mounting position: Any
- Weight: 0.012ounce, 0.34 grams (approx.).
100
70
100
200
140
200
400
280
400
600
420
600
800
560
800
1000
700
1000
1N4001-G Thru. 1N4007-G
Page 1
QW-BG013
General Purpose Silicon Rectifiers
REV:B
Comchip Technology CO., LTD.
1.1
-G
4001 1N
-G
4002 1N
-G
4003 1N
-G
4004 1N
-G
4005
1N
-G
4006 1N
-G
4007 1N
TA=100°C
Electrical Characteristics (at TA=25°C unless otherwise noted)
Ratings at 25°C ambient temperature unless otherwise specified.
Single phase, half wave, 60Hz, resistive or inductive load.
For capacitive load derate current by 20%.
Dimensions in inches and (millimeter)
DO-41
0.205(5.21)
1.000(25.40) Min.
0.117(2.97) DIA.
0.035(0.90) DIA.
0.078(2.00) DIA.
0.161(4.10)
1.000(25.40) Min.
0.027(0.70) DIA.
Company reserves the right to improve product design , functions and reliability without notice.
pF
Comdwip 5m ma. 5mm,“
Page 2
QW-BG013
General Purpose Silicon Rectifiers
REV:B
Comchip Technology CO., LTD.
Rating and Characteristic Curves ( 1N4001-G Thru. 1N4007-G)
Fig.2 - Maximum. Non-Repetitive Peak
Forward Surge Current
0
Peak Forward Surge Current, ΙFSM (A)
Number of Cycles at 60Hz
1
Fig.1 - Typical Forward Current
Derating Curve
Average Forward Current, I(AV) (A)
Ambient Temperature, TA (°C)
0 25 75 175
Fig.3 - Typical Instantaneous Forward
Characteristics
0.01
Instantaneous Forward Current, IF (A)
Instantaneous Forward Voltage, VF (V)
1.0
0.6 1.0 1.4
0
0.6
1.0
1.6 2.0
100
15
35
1.2
0.1
Fig.4 - Typical Reverse Characteristics
0.01
Instantaneous Reverse Current, IR (mA)
Percent of Peak Reverse Voltage, (%)
1.0
10
0.1
100 125
0.4
0.8
0.8 1.8
Fig.5 - Typical Junction Capacitance
10
Capacitance, CJ (pF)
Reverse Voltage, VR (V)
100
0.1 10 100
10
50 150
0.2
10
5
10
25
30
1.2 040 80 100 140
20 120
60
1
Single phase
Half wave, 60Hz
Resistive or
inductive load
20
8.3mS, single half
sine-wave, JEDEC
method.
TJ=TJmax
10
O
TJ=100 C
TJ=25 OC
f=1MHz
O
TJ=25 C
20 502 5
Pulse width=300μs.
1% duty cycle
TJ=25°C
Company reserves the right to improve product design , functions and reliability without notice.
4 + 44+ + Hfififififififi l T
Taping Specification For Axial Lead Diodes
260.00 ± 5.00
|L1-L2|
0.039 (max)
1.00 (max)
B Z T E
5.00 ± 0.50
52.40 ± 1.50 6.00 ± 0.40
1.60 (max) 3.00 (max)
2.063 ± 0.059
0.197 ± 0.020 0.063 (max) 0.236 ± 0.016 0.118 (max)
A
SYMBOL
(mm)
(inch)
DO-41
LW H
D
330.00
12.992
D1D0
16.60 ± 0.40
0.654 ± 0.016
W0
(inch)
(mm)
DO-41
SYMBOL
B
L1
L2
E
A Z
T
E
90°± 5°
L
H
W
D D
D0
D1
W0
10.236 ± 0.197
72.00 ± 3.00
2.835 ± 0.118
75.00 ± 5.00
2.953 ± 0.197
150.00 ± 5.00
5.906 ± 0.197
85.70 ± 0.30
3.374 ± 0.012
General Purpose Silicon Rectifiers
Page 3
QW-BG013
REV:B
Company reserves the right to improve product design , functions and reliability without notice.
Comchip Technology CO., LTD.
1N4XXX = Product type marking code
1N4XXX
Marking Code
Marking Code
Part Number
1N4001T-G
1N4002T-G
1N4003T-G
1N4004T-G
1N4005T-G
1N4006T-G
1N4007T-G
Packaging
REEL
REEL
REEL
REEL
REEL
REEL
REEL
BULK
BULK
BULK
BULK
BULK
BULK
1N4002B-G
1N4003B-G
1N4004B-G
1N4005B-G
1N4006B-G
1N4007B-G
1) Suffix code after part number to specify packaging item .
Note:
Packaging
REEL PACK
AMMO PACK
Code
T
A
BULK PACK B
AMMO
AMMO
AMMO
AMMO
AMMO
AMMO
AMMO1N4001A-G
1N4002A-G
1N4003A-G
1N4004A-G
1N4005A-G
1N4006A-G
1N4007A-G
BULK1N4001B-G
Standard Packaging
Case Type
DO-41 5,000
REEL
( pcs )
Reel Size
(inch)
13
REEL PACK
Case Type
DO-41 5,000
BOX
( pcs )
AMMO PACK
Case Type
DO-41 1,000
BOX
( pcs )
BULK PACK
1N4001
1N4002
1N4003
1N4004
1N4005
1N4006
1N4007
1N4002
1N4003
1N4004
1N4005
1N4006
1N4007
1N4001
1N4002
1N4003
1N4004
1N4005
1N4006
1N4007
1N4001
General Purpose Silicon Rectifiers
Page 4
QW-BG013
REV:B
Company reserves the right to improve product design , functions and reliability without notice.
Comchip Technology CO., LTD.