Crystal Part Number Guide, Auto Datasheet by TXC CORPORATION

View All Related Products | Download PDF Datasheet
Egg
±30ppm
±50ppm
±20ppm
±10ppm
A
B
D
E
Frequency Tolerance (at 25°C)
B 8.5pF
D 11pF
E 12pF
H 15pF
I 16pF
K 20pF
Q 10pF
V 8pF
Y 7pF
Load Capacitance
T
Tape & Reel
B
Bulk
Packaging MethodFrequency
Numerical Value,
maximum characters as
follows:
XX.XXXXXX
followed by “M” for MHz
For example:
AS
AT
AX
AA
AV
AB
AM
AZ
Product Family
Example Part Number: AM-20.000MAGE-T
Quartz Crystal Part Numbering System - Automotive Grade
AM 20.000M A G E T- -
Frequency Stability (over Temp.)
F ± 100 ppm (-40 to +85°C)
G ± 50 ppm (-40 to +85°C)
H ± 30 ppm (-40 to +85°C)
L ± 150 ppm (-40 to +125°C)
M ± 100 ppm (-40 to +125°C)
N ± 50 ppm (-40 to +125°C)
O ± 100 ppm (-40 to +105°C)
P ± 50 ppm (-40 to +105°C)
Q ± 30 ppm (-40 to +105°C)

Products related to this Datasheet

CRYSTAL 12.0000MHZ 12PF SMD
CRYSTAL 16.0000MHZ 12PF SMD
CRYSTAL 28.2240MHZ 10PF SMD
CRYSTAL 16.0000MHZ 12PF SMD
CRYSTAL 16.0000MHZ 12PF SMD
CRYSTAL 8.0000MHZ 20PF TH
CRYSTAL 9.84375MHZ 12PF SMD
CRYSTAL 48.0000MHZ 12PF SMD
CRYSTAL 18.0800MHZ 8PF SMD
CRYSTAL 16.0000MHZ 12PF SMD
CRYSTAL 16.0000MHZ 12PF SMD
CRYSTAL 48.0000MHZ 12PF SMD
CRYSTAL 9.84375MHZ 12PF SMD
CRYSTAL 28.2240MHZ 10PF SMD
CRYSTAL 4.0000MHZ 12PF SMD
CRYSTAL 8.0000MHZ 20PF SMD
CRYSTAL 16.0000MHZ 12PF SMD
CRYSTAL 20.0000MHZ 12PF SMD
CRYSTAL 16.0000MHZ 12PF SMD
CRYSTAL 25.0000MHZ 12PF SMD
CRYSTAL 12.0000MHZ 12PF SMD
CRYSTAL 16.9344MHZ 8PF SMD
CRYSTAL 28.63636MHZ 8PF SMD
CRYSTAL 16.0000MHZ 12PF SMD
CRYSTAL 12.0000MHZ 12PF SMD
CRYSTAL 25.0000MHZ 12PF SMD
CRYSTAL 13.5600MHZ 12PF SMD
CRYSTAL 13.225625MHZ 12PF SMD
CRYSTAL 9.84375MHZ 8PF SMD
CRYSTAL 25.0000MHZ 12PF SMD