62 MAX(+) Brochure Datasheet by Fluke Electronics

View All Related Products | Download PDF Datasheet
E; E; FLUKE TAKES THE HEAT AND THE DUST, WATER AND 3-METER DROP.
62 Max 62 Max+
Temperature Range -30 °C to 500 °C (-22 °F to 932 °F) -30 °C to 650 °C (-22 °F to 1202 °F)
Accuracy
± 1.5 °C or ± 1.5 % of reading
± 2.0 at -10 °C to 0 °C
± 3.0 at -30 °C to -10 °C
± 1. °C or ± 1.0 % of reading
± 2.0 at -10 °C to 0 °C
± 3.0 at -30 °C to -10 °C
Response Time (95 %)
<500 ms (95 % of reading)
Spectral Response: 8 to 14 microns
Emissivity: 0.10 to 1.00
<300 ms (95 % of reading)
Spectral Response: 8 to 14 microns
Emissivity: 0.10 to 1.00
Optical Resolution 10:1 (calculated at 90 % energy) 12:1 (calculated at 90 % energy)
Display Resolution 0.1 °C (0.2 °F) 0.1 °C (0.2 °F)
Repeatability of Readings ± 0.8 % of reading or <± 1.0 °C (2 °F),
whichever is greater
± 0.5 % of reading or <± 0.5 °C (1 °F),
whichever is greater
Power AA battery AA battery
TAKES THE
HEAT.
TAKES THE
HEAT.
AND THE DUST, WATER
AND 3-METER DROP.
AND THE DUST, WATER
AND 3-METER DROP.
Introducing the new 62 Max
IR Thermometers from Fluke.
General Specifications
Fluke Corporation
PO Box 9090, Everett, WA 98206 U.S.A.
Fluke Europe B.V.
PO Box 1186, 5602 BD
Eindhoven, The Netherlands
For more information call:
In the U.S.A. (800) 443-5853 or
Fax (425) 446-5116
In Europe/M-East/Africa +31 (0) 40
2675 200 or Fax +31 (0) 40 2675 222
In Canada (800)-36-FLUKE or
Fax (905) 890-6866
From other countries +1 (425) 446-5500 or
Fax +1 (425) 446-5116
Web access: http://www.fluke.com
©2012 Fluke Corporation.
Specifications subject to change without notice.
Printed in U.S.A. 3/2012 4160018A_EN
Modification of this document is not permitted
without written permission from Fluke Corporation.
Learn more: fluke.com/62MAX
Introducing the Fluke 62 MAX and 62 MAX+ IR Thermometers: Small in size. Big on toughness. Why IR Thermometers? “ii ili L‘i‘ r. l tut u . Li :wJ witty“ Lil“ Why Fluke 62 MAX and Fluke 62 MM“? t, Mil . tut ruin. L IP54 rated for dust and water resistance. 3—meter (98—foot) drop tested. Completely redesigned for a more comfortable hand fit Small and lightweight; clips to your tool belt or belt loop or easily fits into your tool box. Precise laser technology makes for more accurate and repeatable measurements. The 62 MAX+ has dual rotating lasers to help you identify area to be measured. The measurement area is the spot between the dots. Large screen makes data easier to read, even in dark areas. Displays the minimum, maximum or average temperature, or the difference between two measurements. Hi and Lo alarms for rapid display of measurements outside the limits. Both the 62 MAX and 62 MAX+ are powered by a single, standard AA battery.
Small in size. Big on toughness.
Introducing the Fluke 62 MAX
and 62 MAX+ IR Thermometers:
Why IR Thermometers?
Temperature is often the first indication of potential problems in electrical and
mechanical applications. But how can you easily determine if an electrical
panel has a hot spot, a motor is overheating or an HVAC system is inefficient?
The answer is with an infrared (IR) thermometer. With handheld, non-contact
IR thermometers, you can instantly measure equipment temperatures in hard-
to-reach or hazardous areas. And with early detection of abnormal
temperatures comes early correction of problems.
Why Fluke 62 MAX and Fluke 62 MAX+?
Designed with your on-the-job needs in mind, the new Fluke 62 MAX and
62 MAX+ infrared thermometers are everything youd expect from the experts
in measurement tools: small in size, extremely accurate and very easy to use.
IP54 rated for dust and water resistance. Precise yet rugged enough to take a
3-meter drop. In fact, the 62 MAX and 62 MAX+ are so tough, theyre the only
IR thermometers around you can handle without care.
Dust and water-resistant: IP54 rated for
dust and water resistance.
Rugged: 3-meter (9.8-foot) drop tested.
Ergonomically designed: Completely
redesigned for a more comfortable hand fit
Small in size: Small and lightweight; clips
to your tool belt or belt loop or easily fits
into your tool box.
Distance to spot: Precise laser technology
makes for more accurate and repeatable
measurements.
Dual lasers: The 62 MAX+ has dual
rotating lasers to help you identify area to
be measured. The measurement area is the
spot between the dots.
Large, backlit display: Large screen makes
data easier to read, even in dark areas.
Min/Max/Avg/Dif: Displays the minimum,
maximum or average temperature, or the
difference between two measurements.
Alarm: Hi and Lo alarms for rapid display
of measurements outside the limits.
Power: Both the 62 MAX and 62 MAX+ are
powered by a single, standard AA battery.
Learn more: fluke.com/62MAX

Products related to this Datasheet

THERMOMETER IR -22 TO 1202F
THERMOMETER IR -22 TO 932F