WaveJet 300A Factsheet Datasheet by Teledyne LeCroy

View All Related Products | Download PDF Datasheet
li“ TELEDYNE LECROY Everywhereyoulook‘"
Performance500 kpts/Ch and
up to 2 GS/s
Replay ModeIsolate anomalies
and see how a waveform has
changed over time
ConnectivityRemote control via
USB, GPIB or LAN plus USB mass
storage and printing
Big Display, Small Footprint
A large 7.5" display and a form
factor only 4" deep
For more information, please contact:
Key Specifications
Bandwidth 100 MHz, 200 MHz, 350 MHz, 500 MHz
Channels 2 or 4
Memory 500 kpts/Ch
Sample Rate Up to 2 GS/s
Display 7.5" VGA
Connectivity USB Host, USB Device, GPIB, LAN
Portable Performance for Debug
and Validation
100 MHz – 500 MHz
WaveJet 300A Oscilloscopes
I‘P TELEDYNE LECROY Everywhereyouloek“
WaveJet 300A Oscilloscopes
WaveJet300A-Fact-Sheet-14jun13
Recommended Probes
Differential
AP031
700 V, 15 MHz High-voltage Differential Probe (÷10, ÷100)
High-Voltage
PPE1.2KV
10:1/100:1 200/300 MHz 50 MΩ High-voltage Probe 600 V/1.2 kV Max. Volt. DC
PPE2KV
100:1 400 MHz 50 MΩ 2 kV High-voltage Probe
PPE4KV
100:1 400 MHz 50 MΩ 4 kV High-voltage Probe
PPE5KV
1000:1 400 MHz 50 MΩ 5 kV High-voltage Probe
PPE6KV
1000:1 400 MHz 50 MΩ 6 kV High-voltage Probe
PPE20KV
1000:1 100 MHz 50 MΩ High-voltage Probe 20 kV Max. Volt. DC + 40 kVPeak AC
Go back in time to isolate runts, glitches
or other anomalies with Replay Mode.
Speed up debugging time with 26
automatic measurements plus min/max
statistics.
Perform mathematical analysis and
make measurements on the resulting
math trace.
Turn any PC into a Mixed Signal Oscilloscope
by connecting a Teledyne LeCroy WaveJet and
LogicStudio for up to 4 analog and 16 digital channels.
Included with Standard Configuration
One Passive Probe per Channel
Getting Started Manual
Calibration and Performance Verification
Certificate
3-year Warranty
Multi-language User Interface
Power Cord
Model Bandwidth Channels
Memory
(Per Ch / Interleaved)
Sample Rate
(Per Ch / Interleaved)
WaveJet 312A 100 MHz 2 500 kpts/Ch 1 GS/s
WaveJet 314A 100 MHz 4 500 kpts/Ch 1 GS/s
WaveJet 322A 200 MHz 2 500 kpts/Ch 1 GS/s
WaveJet 324A 200 MHz 4 500 kpts/Ch 1 GS/s
WaveJet 332A 350 MHz 2 500 kpts/Ch 1 GS/s / 2 GS/s
WaveJet 334A 350 MHz 4 500 kpts/Ch 1 GS/s / 2 GS/s
WaveJet 352A 500 MHz 2 500 kpts/Ch 1 GS/s / 2 GS/s
WaveJet 354A 500 MHz 4 500 kpts/Ch 1 GS/s / 2 GS/s
Ordering Information

Products related to this Datasheet

DGTL O-SCOPE 100MHZ 4CH 1GS/S
DGTL O-SCOPE 200MHZ 2CH 2GS/S
DGTL O-SCOPE 200MHZ 4CH 2GS/S
DGTL O-SCOPE 350MHZ 2CH 2GS/S
DGTL O-SCOPE 350MHZ 4CH 2GS/S
DGTL O-SCOPE 500MHZ 2CH 2GS/S
DGTL O-SCOPE 500MHZ 4CH 2GS/S
DGTL O-SCOPE 100MHZ 2CH 1GS/S