12 11 10 I'l'l \J K) I THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION DIMENSION uNTTS SCALE CURRENT REV DESC: MIGRATION TO W INCH/MM NTS molex W V MM INCH EC No: 621658 v DRWN: ABENJAMIN 2019/07/29 CHK'D: GROJASO‘I 2019/07/31 V APPR: JMACNEIL 2019/08/05 V INITIAL REVISION: DOCUMENTNUMEER Dogma mama REVISION IX DRWN EIIIF 1987/04/29 APPR: JMACNEIL 2019/08/05 I THIRD ANGLE PROJECTION DRAWING SERIES MATERIAL NUMBER CUSTOMER SHEET NUMBER DOCUMENT STATUS P1 RELEASE DATE 2019/08/05 20:29:02 V G 12 11 | 10 T 5 T 4 T 3 | 2 1
LOOSE PIECE TAPE MOUNTED DIMENSIONS
MATERIAL
NUMBER
ENGINEERING
NUMBER
MATERIAL
NUMBER
ENGINEERING
NUMBER
"A"
MAX.
"B"
REF.
"C"
MIN.
"D"
MWID
"E"
MAX. "H"
INSULATION
COLOR
WIRE
RANGE
AWG
191540011 AS-V-345X 191540012 AS-V-345XT 1.045 [26.54] .660 [16.76] .061 [1.55] .145 [3.68] .240 [6.10] 1.430 [36.32] RED 22-18
191540023 BS-V-331X 191540024 BS-V-331XT 1.090 [27.69] .660 [16.76] .084 [2.13] .170 [4.32] .270 [6.86] 1.479 [37.57] BLUE 16-14
191540037 CS-V-346X 191540038 CS-V-346XT 1.270 [32.26] .815 [20.70] .129 [3.28] .260 [6.60] .360 [9.14] 1.610 [40.89] YELLOW 12-10
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
INSULKRIMP BUTT CONNECTOR
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
191540011
PSD
000
A
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 1 OF 1
CURRENT REV DESC: MIGRATION TO
ECTR/NX
EC NO: 621658
DRWN:
ABENJAMINLW
2019/07/29
CHK'D:
GROJAS01
2019/07/31
APPR:
JMACNEIL
2019/08/05
INITIAL REVISION:
DRWN:
EIIIF
1987/04/29
APPR:
JMACNEIL
2019/08/05
THIRD ANGLE PROJECTION
DRAWING SERIES
C-SIZE
19154
DIMENSION UNITS
SCALE
INCH/MM
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
±
---
±
---
3 PLACES
±
---
±
.005
2 PLACES
±
0.13
±
.01
1 PLACE
±
0.25
±
---
0 PLACES
±
---
±
---
ANGULAR TOL
±
0.5 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: Eng-lega-master-tb-prod-C
REVISION: D
DATE: 2018/01/18
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
DOCUMENT STATUS P1 RELEASE DATE 2019/08/05 20:29:02
C
NOTES:
1. MATERIAL:
(A). BUTT SPLICE CONNECTOR: COPPER TIN PLATED.
(B). INSULATION: COLOR CODED VINYL (SEE TABLE).
2. MWID: MAXIMUM WIRE INSULATION DIAMETER.
3. ALL DIMENSIONS IN INCHES/[MM].
4. PARTS ARE ROHS COMPLIANT.
5. DIMS. SHOWN ARE FOR REFERENCE ONLY.
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
G
7
G
8
H
8
H
9
9
10
10
11
11
12
12
"C" "D" "E"
"A"
"B" REF.
B
A
"H"
TAPE MOUNTED PARTS
25:0. $OOONU00 n. wm<_m_ozm 5...="" 0.0.1.="" 20.="" on="" nz="">20m D< 0);="" w="" 2mm»:="" 95»="" 39m»="" $5..="" sucrfiaz="" iklgd="" 88:89.03.="" lie="" a="" g="" o="" o="" m="" +="" nozemndonkwf="" n="" 0013”="" ‘="" ‘="" .2:="" 3.2.="" no="" m="" 4,.="" n="" 1.25.="" b="" 5="" 0="" j="" m="" .zmetfisz="" sim="" .="" 25="">me 5:. an? 2;? 2,2 E ii. 85» 523 2,25 . 323mm \ arr/=51. >29 Ema—543: 05. >M.<.u%mx 793m="" .990="" .09,="" ..#m="" .nao="" ”no="" nplw="" wuéywu.="" x="" towo="" .990="" .00».="" .30="" .n3="" .35="" 5-3=""><-u¢®x quo="" .m.m="" .33="" .ns="" .uoo="">23“. .5»sz «95 zon a): 35 >. czpmmm 0.195% $2.23 23:. Emma? «7.5.04 .chrxfl, 7> 1 m —o:,”\_¢x 22w umn. >20. 9.6. of 06.3 OOZZNO4DF SE... 5.5 H H H >113. as. as? > ham—025W zo. 032:7. G