10 9 a 7 6 5 z. 3 2 | | 38002
’3‘0 38
NOTES:
’. MLTEF‘LL: SEE TLELE
FNMES SEE TABLE
PRODJZT SFEJF ~T‘CN. \m RECU‘FED
\‘AIK HNH \m uEVUHvEI
MATE; “TH ronE
363077778 UNFER TEFMNAL BPLS’: H‘fKEL PLATED
VATER‘AL m :Ewlwr—‘Thm I’ATEMAL mm
; ’;E7\EHAL TCLEHANLE': \ALE “WW“ Wm AWLE , \ , W ,
m MALE‘ES S‘EJF‘EFJ . \NEH \‘HILELT‘LW “BEE rm ‘ m JMY
9; NH ,wmm smg mg
g .; mg: W 1 0/; IN/MM JUMPER TERM‘NAL. SLOTTED
9’ 4 \‘LHE‘; 1 w FMKEV ‘ TYPE
m 7 FLAFES : 1 L T W
m » . , ~ + m ,m EV
E ”“Emfmgza Huang @ MOLEX \NCORPORATED
7mm WHERE AFELWLHLE wwzuev cm A Magnum: nomwm MEMO
E K , , UHF? SEE CHART SD7380027033 1 HF ‘
D \ ‘ W J'T RE “N THIS DRAWING (ONTAWNS \NFURHATION THAT IS PROPRIETARY T0 MOLEX ‘-
A :4 WWW“ C‘ME CNS INEORPDRATED AND SHOULD NOT BE USED MTHouT meTEN FERnwssmN 7
rgifrgmaiaooo/ns/ow 5 7 I 6 5 I. 3 ‘ 2 l 1