molex one company )a \vurld oi IflflDYaliClh W Sglices Drawin PDF Product Sgecii ation P871990270157001 PDF Product Specification P371990270077001 (PDF) Packaaina Speufication PK71940670017001 (PDF) Product Specification P371990270117001 (PDF) RoHS Certificate of Compliance (PDF) EU ELV EU RoHS China RoHS 19154 REACH SVHC Spiices Halogen-Free Status Contact US 19154 FAQ 192880010 638858600
This document was generated on 08/23/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0191540012
Status: Active
Overview: Splices
Description: InsulKrimp Butt Splice for 18-22 AWG Wire, Tape and Reel
Documents:
Drawing (PDF) Product Specification PS-19902-015-001 (PDF)
Product Specification PS-19902-007-001 (PDF) Packaging Specification PK-19406-001-001 (PDF)
Product Specification PS-19902-011-001 (PDF) RoHS Certificate of Compliance (PDF)
Agency Certification
CSA LR18689
UL E32244
General
Product Family Splices
Series 19154
Crimp Quality Equipment Yes
Mil-Spec N/A
Overview Splices
Product Name Butt, InsulKrimp
UPC 800753108790
Physical
Barrel Type Closed
Color - Resin Red
Flammability 94V-0
Insulation PVC
Material - Metal Copper
Material - Plating Mating Tin
Material - Plating Termination Tin
Material - Resin PVC
Net Weight 0.959/g
Packaging Type Adhesive Tape on Reel
Wire Size AWG 18, 20, 22
Material Info
Engineering Number AS-V-345XT
Reference - Drawing Numbers
Packaging Specification PK-19406-001-001
Product Specification PS-19902-007-001, PS-19902-011-001,
PS-19902-015-001
Sales Drawing 191540011-000, 600028C
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Contained Per
-ED/88/2018 (15
January 2019)
Halogen-Free
Status
Not Low-Halogen
For more information, please visit Contact US
China ROHS Green Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
19154 Series
Application Tooling | FAQ
Tooling specifications and manuals are
found by selecting the products below.
Crimp Height Specifications are then
contained in the Application Tooling
Specification document.
Global
Description Product #
ATP Crimp Dies
for the Tape Crimp
Module and ATP-101
& 301 Press
192880010
Air Feed Mylar Tape
Applicator for Butt
Splice Terminals 18 -
22 AWG Wire
638858600
This document was generated on 08/23/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION