0190730237 Datasheet by Molex

View All Related Products | Download PDF Datasheet
molex one company ) a world 0! Innovahov‘ 0190730237 Solder‘ess Terminals Drawin PDF Product Sp 'lication P871990270157001 PDF Product Specification P371990270117001 (PDF) RuHS Ceniiicate of Comoliance (PDF) EU ELV EU RoHS China RoHS 19073 REACH SVHC Se‘derless Terminals Halogen-Free Status Contact US 19073 FAQ 190270133 192880179 192880502 m
This document was generated on 09/20/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0190730237
Status: Active
Overview: Solderless Terminals
Description: Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 3/8" (M9), Length
34.59mm, Mylar Tape Carrier
Documents:
Drawing (PDF) Product Specification PS-19902-015-001 (PDF)
Product Specification PS-19902-011-001 (PDF) RoHS Certificate of Compliance (PDF)
Agency Certification
CSA LR18689
UL E32244
General
Product Family Ring and Spade Terminals
Series 19073
Crimp Quality Equipment Yes
Overview Solderless Terminals
Product Name Avikrimp
Type Ring
UPC 800753077850
Physical
Barrel Type Closed
Flammability 94V-2
Insulation Nylon (PA)
Material - Plating Mating Tin
Net Weight 2.763/g
Packaging Type Adhesive Tape on Reel
Stud Size 3/8" (M9)
Wire Insulation Diameter 5.72mm max.
Wire Size AWG 10, 12
Wire Size mm² 3.30-5.00
Solder Process Data
Lead-freeProcess Capability N/A
Material Info
Engineering Number C-840-38T
Reference - Drawing Numbers
Product Specification PS-19902-011-001, PS-19902-015-001
Sales Drawing SD-19073-008
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Contained Per
-ED/88/2018 (15
January 2019)
Halogen-Free
Status
Low-Halogen
For more information, please visit Contact US
China ROHS Green Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
19073 Series
Application Tooling | FAQ
Tooling specifications and manuals are
found by selecting the products below.
Crimp Height Specifications are then
contained in the Application Tooling
Specification document.
Global
Description Product #
Perishable Tooling
Spacers for tape
product
190270133
ATP Crimp Dies
for the Tape Crimp
Module and ATP-101
& 301 Press
192880179
ATP Crimp Dies
for the Tape Crimp
Module and ATP-101
& 301 Press
192880502
Mini-Mac Applicator 638851500
This document was generated on 09/20/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION

Products related to this Datasheet

CONN RING CIRC 10-12AWG #3/8