0190090001 Datasheet by Molex

View All Related Products | Download PDF Datasheet
molex one company ) a world at IanDvaUOV' 0190090001 Standard QuickrDisconnect Terminals 3D Model Drawin PDF Product Specification PS71990270057001 (PDF) Product Specification P871990270117001 PDF Product Specification P871990270137001 PDF RcHS Certificate of Comoliance (PDF) 19009 Standard QuickrDisccnnect Terminats EU ELV EU RoHS China RoHS REACH SVHC Halogen-Free Status Contact US 19009 640034200
This document was generated on 08/16/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0190090001
Status: Active
Overview: Standard Quick-Disconnect Terminals
Description: VibraKrimp Quick Disconnect Flag, Female, for 18-22 AWG Wire
Documents:
3D Model Product Specification PS-19902-011-001 (PDF)
Drawing (PDF) Product Specification PS-19902-013-001 (PDF)
Product Specification PS-19902-005-001 (PDF) RoHS Certificate of Compliance (PDF)
Agency Certification
CSA LR18689
UL E79133
General
Product Family Quick Disconnects
Series 19009
Comments Wire Grip, Wire Grip
Crimp Quality Equipment Yes
Insulated No
Overview Standard Quick-Disconnect Terminals
Product Name VibraKrimp
Type Quick Disconnect
UPC 800755046823
Physical
Barrel Type Closed
Gender Female
Glow-Wire Capable No
Insulation None
Lock to Mating Part None
Material - Metal Brass
Material - Plating Mating Tin
Material - Plating Termination Tin
Net Weight 0.744/g
Orientation Flag
Packaging Type Bag
Polarized to Mating Part No
Tab Thickness 0.81mm
Tab Width 6.35mm
Temperature Range - Operating Per Wire Specification
Wire Insulation Diameter 3.43mm
Wire Size AWG 18, 20, 22
Electrical
Voltage - Maximum Per Wire Specification
Material Info
Engineering Number AA-4168
Reference - Drawing Numbers
Product Specification PS-19902-005-001, PS-19902-011-001,
PS-19902-013-001
Sales Drawing CDFGS250
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Contained Per
-ED/88/2018 (15
January 2019)
Halogen-Free
Status
Low-Halogen
For more information, please visit Contact US
China ROHS Green Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
19009 Series
Application Tooling | FAQ
Tooling specifications and manuals are
found by selecting the products below.
Crimp Height Specifications are then
contained in the Application Tooling
Specification document.
Global
Description Product #
Hand Crimp Tool 640034200
This document was generated on 08/16/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION

Products related to this Datasheet

CONN QC RCPT 18-22AWG 0.250