VMCG Series Drawing Datasheet by Essentra Components

View All Related Products | Download PDF Datasheet
Hz]: 1 VMCG-65»MPBK»K 2.56 [65] 222 [56.5] VMCG-90»MPBK»K 3.54 [90] 321 [81.5] @@@E@§EE‘ 1 > i x D @503? REDRAWN. SEE CO 200749 SK 01/18/2012 SEE ENGINEERING FOR REV AVN
A
C
PRINT
TYPE
TOLERANCES
UNLESS NOTED
.XX=±.010
.XXX=±.005
FRAC.=±1/64
ANG.=±1°
-SEE ENGINEERING FOR REV A-N -- -------
OREDRAWN, SEE CO 200749 SK 01/18/2012
PPART NUMBER CHANGED, CO 200780 SK 06/07/12
.228 5.8
6.1.24
NOMINAL BOARD THCK.
"A"
ACCEPTS .062 [1.6]
.29 7.4
NOTES:
1. STANDARD MATERIAL: NYLON 6, GLASS FILLED (RMS-38). COLOR: GRAY.
ALTERNATE MATERIAL: NYLON 6 UL94 V-0 (RMS-371). AVAILABLE BY SPECIAL ORDER.
TO ORDER USE P/N: VMCGXX-MBK-F-K. COLOR: GRAY.
2. COMPONENTS:
a) LOCKING BUTTON: HDPE (RMS-284)
b) SCREW: MILD STEEL, ZINC PLATED (RMS-415)
c) THREADED INSERT: BRASS (RMS-231)
d) WASHER: STAINLESS STEEL (RMS-228)
X2
X2
PC BOARD HOLE LOCATION
PART NO. "A" "B" "C" "D" "E"
VMCG-50-MPBK-K 1.83 [46.5] 1.67 [42.3]
.71 [18]
.104 [2.6] .105 [2.7]
VMCG-65-MPBK-K 2.56 [65] 2.22 [56.5]
.118 [3] .079 [2]
VMCG-90-MPBK-K 3.54 [90] 3.21 [81.5]
VMCG-135-MPBK-K 5.31 [135] 4.98 [126.5]
.75 [19]
VMCG-160-MPBK-K 6.30 [160]
4.43 [112.5]
VMCG-330-MPBK-K 4.73 [120.1] .71 [18]
UNITS:
SEE TABLE
RE:
FILE #:
SHEET:
REV. DESCRIPTION ENGR. DATE
TITLE:
PART #
IN [MM]
DT:
DWN:
SHEET SIZE:
RICHCO, INC.
1 OF 1 B
VERTICAL MOUNT CARD GUIDE, TYPE 1
APP:
CHKD:
VMCG-1
RICHCO, INC.
WWW.RICHCO-INC.COM
11/11/11
SK SK
DZ
FINAL
CREATED USING
SOLIDWORKS
"B"
INCLUDED HARDWARE
X2
M3 X 0.5 THREADED METAL INSERT
"E"
"D"
"C"
.472 12
.087 2.2
RECOMMENDED
.31 8 REF

Products related to this Datasheet

CARD GUIDE VERT MOUNT 46.5MM
CARD GUIDE VERTICAL MOUNT 3.54"