BHL-x-01 Drawing Datasheet by Essentra Components

View All Related Products | Download PDF Datasheet
PART NO "A"i.o15 "E”:O15 ”C”i.015 HOLE DIA. pANEL ‘ (i04) (i0.4) (i0.4) i003 (i008 THICKNESS BHL73701 3 16 (4.8) BHL—4—01 1 4 (6,4) BHL76701 3 8 (9.5)) BHL77701 7 15 11.1 1 4 544 BHL—8—01 1 2 (12.7) 7/18 (11.1) 5/15 (7.9) .312 (7.92) /M”(\L > BHL—10—o1 5 8 (15.9) 810412401 3 4 (19.1) BHL—14—01 7 8 (22.2) *BHLI—3—O1 3 15 (4.8) *BHL144401 1 4 (6.4) *BHL1—6—o1 7312 (0.15)” *BHL1—7—01 . 1 4 5‘4 *BHL148401 1 2 (12.7) 3/8 (9.5) 17/64 (6.7) .250 (6.35) /MII(\I, I *BHLI—10—O1 5 8 (15,9) *BHLI—IZ—OI 3 4 (19.1) *BHL1714701 7 8 (22.2) *PART AVAILABLE BY SPECIAL ORDER ONLY TO SNAP LOCK IN .I56i.003 (4.00i0.08) DIA. HOLE IN A .062 (I57) THICK BOARD. 0.28 RELEASABLE ‘—’ (7,1) LOCKING HEAD I .40 T 1 (I02) _I_ I I 1 I I I I: 5:: co 200305 SK FOR CAHNGES 107.09 E SEE co 200035 SK FOR CHANGES 9.25207 NOTES: D SEEREEIRAIIIEESZ 2.15505 1. MATERIAL: NYLON 6/6 UL 94 V—2 (RMS—OI). CADDED F/N'S BHLlr... 5M. iNYLON 6/6 UL 94 V70 (Rh/13,19), & CHANGED FILE No. 05.10.01 AVAILABLE EY SPECIAL ORDER ONLY. B MAT‘L 17115719 ADDED‘Z‘I'E'W iuv STABILIZED NYLON 6/6 (RM8746), COLOR BLACK, GWEN NEW m 'JE' AVAILABLE EY SPECIAL ORDER ONLY. A NUMBER 55.35 TO ORDER, REPLACE "—OI" WITH "—UVB". R ENGR 2. COLOR: NATURAL. EV DESCRIPTION DATE TITLE: BLIND HOLE LOCKING CKI. BD. SUPPORT (BHL) @SKWWflQR TOLERANCES FILE # BHL DWN: R.S ARR: FINAL UNLESS NOTED MAT'L: SEE NOTES DT: 10705793 DT: PART # PRINT 'XXXXXZEOJé RE: RICHCO INC RICHCO 1N0. TA TYPE ERAc=:I/s4 ' 4 PO BOX 804238.0H10Aco,50580 SEE BI—E ANG=*I' (773) 539*4060 CA

Products related to this Datasheet

BRD SPT SNAP LOCK BARBED 3/16"
BRD SPT SNAP LOCK BARBED 1/4"
BRD SPT SNAP LOCK BARBED 3/8"
BRD SPT SNAP LOCK BARBED 7/16"
BRD SPT SNAP LOCK BARBED 1/2"
BRD SPT SNAP LOCK BARBED 5/8"
BRD SPT SNAP LOCK BARBED 3/4"
BRD SPT SNAP LOCK BARBED 7/8"