R1209 Series Datasheet by Essentra Components

View All Related Products | Download PDF Datasheet
R1 209-062 .075 [1.9] .062 [1.6] R1 209-093 .100 [2.5] .093 [2.4] .465 [11.8] REDRAWN. sEE ECN #1231 FOR CHANGES SK 10/24/05
A
C
PRINT
TYPE
TOLERANCES
UNLESS NOTED
.XX=±.010
.XXX=±.005
FRAC.=±1/64
ANG.=±1°
E 10/24/06
SK
REDRAWN, SEE ECN #1237 FOR CHANGES
----
--
SEE ENG. FOR REV A-D
F 09/28/07
SK
SEE CO 200041 FOR CHANGES
.150 3.8
9.4.370
.650 16.5
"S"
PART NO. "S" "PCB" THICKNESS
R1209-062 .075 [1.9] .062 [1.6]
R1209-093 .100 [2.5] .093 [2.4]
NOTES:
1. MATERIAL: NYLON 6/6 UL 94 V-2 (RMS-48)
2. COLOR: NATURAL
39.4
.370
1.55
4.7
9.4
.465 11.8
4.9.192
.187
.125 3.2
DATE
SEE TABLE
PART #CHKD:
APP:DWN:
DT:
SHEET SIZE:SHEET:
TITLE:
FILE #:
1 OF 1 SJA 10/24/06
R1209 SK FINALSK
IN [MM]
RICHCO, INC.
ENG@RICHCO-INC.COM
(773) 539-4060
DWG IN
RE:
ENGR.
SOLIDWORKS
RICHCO, INC.
INSERT/EXTRACTOR
DESCRIPTION
CREATED USING
REV.
PCB
RECOMMENDED APPLICATION LAYOUT
(ALL DIMENSIONS ARE FOR REFERENCE ONLY)
6.4
8.1.32
CHAMFER
.25 [6.4 X 45°]45° X
.25
5.6.22
.51
6.4
1.2.047
13
.25
.02 0.5

Products related to this Datasheet

INSERTER/EXTRACTOR .175X.062"
ISNERTER/EXTRACTOR .100X.093"